Advantech Corporation 的 AMAX-5580 规格书
®C6F©D
Amwscn —
Control IPCs
Features
AMAX-5580 Intel® Core™ i7/i5/Celeron® Control IPC
With EtherCAT Slice IO Expansion
Power Connector Dual power input with alarm output
Grounding Protection Chassis grounding
Environment
Operating Temperature -10 ~ 60°C (-4 ~ 140°F) @ 5 ~ 85% RH with 0.7m/s
airflow
Storage Temperature -40 ~ 85°C (-40 ~ 185°F)
Relative Humidity 95% RH @ 40°C, non-condensing
Shock Protection Operating, IEC 60068-2-27, 10G, half sine, 11 ms
Vibration Protection Operating, IEC 60068-2-64, 1 Grms, random, 5 ~ 500 Hz,
1hr/axis (M.2)
Application Software
IEC-61131-3 Control Software: CODESYS RTE V3
Performance Data (1000 IL-Lines )
BOOL 2.736 µs
BYTE 2.736µs
INT 3.054µs
DINT 2.736µs
REAL 4.472µs
Upstream Communication Function
Advantech Direct Database connection (FBD)
OPC/DA & OPC/UA Server (supported after SP13)
PLCHandle Driver for WebAccess
Advantech MQTT Agent
Advantech Data Connect (API)
Downstream Communication Protocols
EtherCAT Master
MODBUS/RTU Master (Client)
MODBUS/TCP Master (Client) and Slave
PROFINET Master
ETHERNET/IP Master
CANopen
6th generation Intel® Core™ i7/i5/Celeron processors up to 2.6 GHz with
4GB/8GB DDR4 memory
2 x GbE, 4 x USB 3.0, 2 x RS-232 /422/485, 1 x VGA, 1 x HDMI
Dual power input with alarm output
Compact and fanless design for DIN-rail mount in Control cabinet
Maximum 4 expansion capability on left side for AMAX-54XX series module
Wireless mPCIe module support for 3G/LTE/Wifi/GPS
Chassis grounding protection
Independent resource on Intel i210 GbE for better EtherCAT performance
Upstream LAN redundancy (Intel Teaming Function)
Downstream EtherCAT cable redundancy
Optimized BIOS for CODESYS Real-time Control Kernel
Specifications
General
Certification CE, FCC, UL
Dimensions (W x H x D) 139 x 100 x 80 mm
Form Factor Passive Cooling and Front Accessible
Enclosure Aluminum housing
Mounting DIN-rail
Weight (Net) 1.3 kg
Power Requirement 24 VDC ± 20%
Power Consumption 15 W (Typical), 42 W (Max)
OS Support Microsoft® Windows 7 32/64 bit, Windows 10 64bit
System Hardware
BIOS AMI EFI 128Mbit Flash BIOS
Watchdog Timer Programmable 255 levels timer interval, from 1 to 255 sec
Processor Intel® Core™ i7-6600U 2.6GHz Skylake Dual Core, 4MB
L2
Intel® Core™ i5-6300U 2.4GHz Skylake Dual Core, 3MB
L2
Intel® Celeron 3955U 2.0GHz Skylake Dual Core, 2MB L2
System Chip Integrated PCH-LP
Memory Dual Channel DDR4, Build in 4G for Celeron, 8G for Core
i5/i7
Graphics Engine Intel® Gen 9 LP GT2
Ethernet Intel® i210-IT GbE, 802.1Qav, IEEE1588/802.1AS, 802.3az
LED Indicators LEDs for Power, Storage, Program and Abnormal status
Storage 1 slot for SATA M.2 SSD, 2280 M-key
Expansion 1x Full-size mPCIe Slot, for wireless module or NVRAM
module
AMAX-5400 function modules expansion from left side
(max. 4)
AMAX-5000 EtherCAT Slice IO from right side
I/O Interfaces
Serial Ports 2 x RS-232/422/485, DB9, 50 ~ 115.2kbps
LAN Ports 2 x RJ45, 10/100/1000 Mbps IEEE 802.3u 1000BASE-T
Fast Ethernet
USB Ports 4 x USB ports (4 x USB 3.0 compliant )
1 x internal USB
Display 1 x VGA, support up to 1920 x 1200 @ 60 Hz 24 bpp
1 x HDMI, support up to 4096 x 2160 @ 24Hz 24bpp
Introduction
Advantech's AMAX-5580 is a compact and powerful Control IPC with an Intel Core i7/i5/Celeron CPU. It is the ideal open control platform to be combined with AMAX-5000 Series
EtherCAT Slice IO modules, and features flexible I/O expansion, real-time I/O control, network capability through various interfaces, and support dual power input for robust power
system. It also has a built-in standard mini PCI express interface for wireless communication. The AMAX-5580 is the best solution for data gateway, concentrator and data server
applications, its seamless integration with I/O can save costs and fulfill a diverse range of automation projects.
RoHS
COMPLIANT
2002/95/EC
All product specifications are subject to change without notice. Last updated: 19-Oct-2020
www.advantech.com/products
Online Download
AMAX-5580
Accessories
M.2 Storage Module
SQF-SM8U2-32G-SBE SQF M.2 2280 640 32G UMLC (-40~85°C)
SQF-SM8U4-64G-SBE SQF M.2 2280 640 64G UMLC (-40~85°C)
SQF-SM8U4-128G-SBE SQF M.2 2280 640 128G UMLC (-40~85°C)
SQF-SM8U4-256G-SBE SQF M.2 2280 640 256G UMLC (-40~85°C)
SQF-SM8V4-512G-SBE SQF M.2 2280 640 512G 3D TLC (-40~85°C)
SQF-SM8V4-1T-SBE SQF M.2 2280 640 1T 3D TLC (-40~85°C)
NVRAM Module
PCM-2300MR-AE 2MB MRAM, mPCIe interface
DIN-Rail Type Power Supply Module
PSD-A60W24 DIN Rail AC to DC 100-240V 60W 24V
PSD-A120W24 DIN Rail AC to DC 100-240V 120W 24V
96PSD-A240W24-MN DIN Rail AC to DC 100-240V 240W 24V
Accessory for Mounting
AMAX-5580-USBK USB/HDMI fix kit for AMAX-5580
AMAX-5580-WMK Wall Mount Kit for AMAX-5580
AMAX-54XX-WMK Wall Mount Kit for AMAX-54XX
Embedded OS
20703WE7PS0023 WES7P X64 MUI for AMAX-5580
20703WE7PS0029 WES7P X86 MUI for AMAX-5580
20703WX9HS0003 W10 LTSC x64 for AMAX-5580 (i7)
20703WX9VS0003 W10 LTSC x64 for AMAX-5580 (i5/Celeron)
Dimensions Unit: mm
Ordering Information
AMAX-5580 is an open-based controller and there are many combinations for different CPU/RAM/OS/Applications. To provide better user experience, those diverse configurations
are converged into below part numbers in different product category. With these well integrated SRP offering, user will have better L/T for sample testing.
Category Part Number CPU RAM Storage OS NVRAM Application
Control IPC Barebone
AMAX-5580-C3000A Celeron 4G - - - -
AMAX-5580-54000A i5 8G - - - -
AMAX-5580-74000A i7 8G - - - -
CODESYS ready PAC
ESRP-SCS-W5580-CR0 Celeron 4G 64G SSD WIN7 64-bit 2M CODESYS V3 Pure Control
ESRP-SCS-W5580-5M1 i5 8G 64G SSD WIN7 64-bit 2M CODESYS V3 P2P Motion w/ HMI
ESRP-SCS-W5580-7C1 i7 8G 64G SSD WIN7 64-bit 2M CODESYS V3 Advanced Motion w/ HMI
Expansion Modules
AMAX-5400 Series Expansion Module (left side)
AMAX-5400E PCIe-mini card with SIM card slot
AMAX-5410 2 x GigE expansion module
AMAX-5410P 2 x PoE expansion module
AMAX-5424V 4 x USB 3.0 with full bandwidth
AMAX-5490 2 x isolated RS-232/422/485
AMAX-5495 2 x CAN module
AMAX-5000 EtherCAT Slice IO Module (right side)
AMAX-5001 Smart Power Input module with 4-Ch DI
AMAX-5015 4-Ch RTD (2/3 wire)
AMAX-5017V 6-Ch Voltage AI, multi-gain 16-bit
AMAX-5017C 6-Ch Current AI, 0-20/4-20mA 16-bit
AMAX-5018 6-Ch T/C, J,K,T,E,R,S,B, mV, Open detect
AMAX-5024 4-Ch AO multi-gain, 16-bit
AMAX-5051 8-Ch Iso. DI
AMAX-5052 16-Ch Iso. DI
AMAX-5056 8-Ch Iso. DO sink type
AMAX-5056SO 8-Ch Iso. DO source type
AMAX-5057 16-Ch Iso. DO sink type
AMAX-5057SO 16-Ch Iso. DO source type
AMAX-5080 2-Ch Counter/Encoder 32-bit
AMAX-5074 EtherCAT coupler
AMAX-5079 EtherCAT extension
AMAX-5051T 2-Ch timestamp, 6-ch w/o timestamp DI
AMAX-5056T 2-Ch timestamp DO
AMAX-5017H 4-Ch 10KHz High speed AI (preliminary)
AMAX-5081 1-Ch TTL/RS-422 Encoder/Counter (preliminary)
AMAX-5580 CPU ModuleAMAX-5400 Series Expansion AMAX-5000 EtherCAT Slice IO
93
106
95
78 12
139
27
102.20
100
106