Phoenix Contact 的 1050017:0051 规格书
PHOENIX CONTACT Inc., USA Page 1 / 3
http://www.phoenixcon.com Mar 19, 2010
Extract from the online
catalog
ZB 5,LGS:FORTL.ZAHLEN 51-60
Order No.: 1050017:0051
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1050017:0051
Zack marker strip, 10-section, horizontally labeled with the consecutive
numbers: 51 ... 60, white
Commercial data
EAN 4017918194901
Pack 10 pcs.
Customs tariff 39269097
Weight/Piece 0.001266 KG
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General data
Color white
Pitch 5.20 mm
Material PA
Temperature range -40 °C ... 100 °C
Inflammability class acc. to UL 94 V2
Components free from silicone and halogen
ZB 5,LGS:FORTL.ZAHLEN 51-60 Order No.: 1050017:0051
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1050017:0051
PHOENIX CONTACT Inc., USA Page 2 / 3
http://www.phoenixcon.com Mar 19, 2010
Wipe resistance DIN 30646
ZB 5,LGS:FORTL.ZAHLEN 51-60 Order No.: 1050017:0051
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1050017:0051
PHOENIX CONTACT Inc., USA Page 3 / 3
http://www.phoenixcon.com Mar 19, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;