Molex 的 2157102123 Drawing 规格书
FORMAT: master-tb-prod-A4
REVISION: J
DATE: 2020/01/14
DOCUMENT STATUS P1 RELEASE DATE 2020/06/02 05:09:16
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CURRENT REV DESC:
EC NO: 638734
DRWN: ARAJU 2020/06/01
CHK'D: RDESAI01 2020/06/02
APPR: RDESAI01 2020/06/02
INITIAL REVISION:
DRWN: ARAJU 2020/03/09
APPR: RDESAI01 2020/05/13
THIRD ANGLE PROJECTION
DRAWING SERIES
A4-SIZE
215710
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SEE TABLE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
2157101121
PSD
000
B
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
NOTES:
1. Crimping to be done as per Molex standards.
2. The product specification relies on the terminals & wire spec.
ITEM PART# DESCRIPTION QTY UOM
A5025790000 1.5 W/B Single Plg Term Chain W/Plt 2PC
PART NUMBER
TITLE
CABLE DESCRIPTION
L
CABLE COLOR
215710-1121
CLIK-MATE1.5 M-M 75MM 24 AWG LEAD BK Sn
1X24AWG DISC SR-PVC BK UL10002
75
±
3
BLACK
215710-1122
CLIK-MATE1.5 M-M 150MM 24 AWG LEAD BK Sn
1X24AWG DISC SR-PVC BK UL10002
150
±
5
BLACK
215710-1123
CLIK-MATE1.5 M-M 225MM 24 AWG LEAD BK Sn
1X24AWG DISC SR-PVC BK UL10002
225
±
5
BLACK
215710-1124
CLIK-MATE1.5 M-M 300MM 24 AWG LEAD BK Sn
1X24AWG DISC SR-PVC BK UL10002
300
±
5
BLACK
215710-1125
CLIK-MATE1.5 M-M 450MM 24 AWG LEAD BK Sn
1X24AWG DISC SR-PVC BK UL10002
450
±
5
BLACK
215710-2121
CLIK-MATE1.5 M-M 75MM 24 AWG LEAD RD Sn
1X24AWG DISC SR-PVC RD UL10002
75
±
3
RED
215710-2122
CLIK-MATE1.5 M-M 150MM 24 AWG LEAD RD Sn
1X24AWG DISC SR-PVC RD UL10002
150
±
5
RED
215710-2123
CLIK-MATE1.5 M-M 225MM 24 AWG LEAD RD Sn
1X24AWG DISC SR-PVC RD UL10002
225
±
5
RED
215710-2124
CLIK-MATE1.5 M-M 300MM 24 AWG LEAD RD Sn
1X24AWG DISC SR-PVC RD UL10002
300
±
5
RED
215710-2125
CLIK-MATE1.5 M-M 450MM 24 AWG LEAD RD Sn
1X24AWG DISC SR-PVC RD UL10002
450
±
5
RED
L
AA
REVISION
DATE REV DESCRIPTION CHANGER
2020/03/09 AINITIAL RELEASE ARAJU
2020/06/01 BDESCRIPTION CHANGED ARAJU
1
1
2
2
3
3
4
4
5
5
6
6
A A
B B
C C
D D