PPGP191202 规格书
PPGP1912025K1 PAINTED BLACK {TEXTUREDD
Matena‘, MGA Steel (0.070")
Mourning haldware not mc‘uded.
Vemi‘ated Louver Panel
subject Io change without name Isomemc drawing not «a some
MANUMCTURINGT
Data subject to change without notice. Isometric drawing not to scale.
www.hammondmfg.com
PART NO.
PPGP191202
NOTES
Material: 14GA. Steel (0.070").
Mounting hardware not included.
Ventilated Louver Panel
4X
0.25 in X 0.53 in
[6 mm X 13 mm]
SLOT
18.19 in
462 mm
2.25 in
57 mm
5.22 in
133 mm
19.00 in
483 mm
.07 in
2 mm
PART NUMBERS
PPGP191202BK1 PAINTED BLACK (TEXTURED)
O.19 in
5 mm
8x
2X
FAN GRILL
CUT OUT
4.12 in
105 mm
4.12 in
105 mm