Hammond Manufacturing 的 1551G 规格书
‘r‘ W ‘
(t 22 W
©D (6
6w
2%
EM?
{F
l
69
x ,
mm Enc‘asuler Ra‘ gnu , mamas (SEAGEK
Gray Enc‘nsmer RAL 7n35r mamas 155.1er
Tmn‘uceul E‘uer um , HE <55“sz mack="" cnver="" screws="" «4="" x="" 1/2“="" se‘hew‘ng="" i591ys1odek(pkg100)="" waned="" saver="" screws="" «a="" x="" 1/2'="" sewapmng="" 1="" 91mm="" [pkg="" mu]="" p="" c="" board="" 5mm="">55“sz>< nsumg="" u]="" hamm=""><(id(pkg mo)="" ond="" manufacturing="" w="">(id(pkg>
TOP VIEW END VIEW
SECTION B-B
SIDE VIEW
SECTION A-A
INSIDE BOX
INSIDE LID
MAXIMUM
P.C. BOARD SIZE
Black Enclosure - Ral 9011 - UL94 - HB
Gray Enclosure - RAL 7035 - UL94 - HB
Tranlucent Blue - UL94 - HB
Black Cover Screws #4 X 1/2" Self-tapping
Plated Cover Screws #4 X 1/2" Self-tapping
1591TS100BK (Pkg 100)
1551ATS100 (Pkg 100)
PART NUMBERS
Purchased assembly includes box, lid, 2 cover screws.
Enclosure molded from general purpose ABS Plastic.
Other materials / colours available consult factory.
1551GGY
ACCESSORIES
P.C. Board Screws
[#2 x 3/16" self-tapping (4.8mm)]
1551G Enclosure
1551GTBU
1551ATS50 (Pkg 50)
1591TS100 (Pkg 100)
Recommended Torque : (35-43) Ozf.in / (25-30) cN.m
1551GBK
NOTE
1551G
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
AA
16.00
[.63]
(INSIDE HEIGHT)
29.73
[1.17]
(INSIDE WIDTH)
50.00
[1.97]
35.00
[1.38]
23.50
[.93]
38.50
[1.52]
17.00
[.67]
4.50
[.18]
1.50
[.06]
44.73
[1.76]
(INSIDE LENGTH)
12.00
[.47]
43.88
[1.73]
28.88
[1.14]
44.00
[1.73]
6.25
[.25]
6.25
[.25]
29.00
[1.14]
20.00
[.79]
23.50
[.93]
2.50
[.10]
R3.00
[.12]
46.00
[1.81]
31.00
[1.22]
2.00
[.08]
20.00
[.79]
4.00
[.16]
ACCEPTS #2
SELF-TAPPING
SCREW
38.50
[1.52]
20.57
[.81]
4.00
[.16]
33.50
[1.32]
18.50
[.73]
5.00
[.20]
3.50
[.14]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
12.00
[.47]
2.75
[.11]