NXP USA Inc. 的 MC34129, MC33129 规格书
® MOTOROLA
MC34129
MC33129
High Performance
Current Mode Controllers
W
SEMICONDUCTOR
TECHNICAL DATA
HIGH PERFORMANCE
CURRENT MODE
CONTROLLERS
PIN CONNECTIONS
Order this document by MC34129/D
D SUFFIX
PLASTIC PACKAGE
CASE 751A
(SO–14)
P SUFFIX
PLASTIC PACKAGE
CASE 646
14
1
14
1
(Top View)
Drive Output
Drive Ground
Ramp Input
Sync/Inhibit
Input
RT/CT
Vref 2.5 V
Gnd
1
2
3
4
5
6
78
9
10
11
12
13
14 VCC
Start/Run Output
CSoft–Start
Feedback/
PWM Input
Error Amp
Inverting Input
Error Amp
Noninverting Input
Vref 1.25 V
Device Operating
Temperature Range Package
ORDERING INFORMATION
MC34129D
MC34129P TA = 0° to +70°CSO–14
Plastic DIP
MC33129D
MC33129P
SO–14
Plastic DIP
TA = –40° to +85°C
1
MOTOROLA ANALOG IC DEVICE DATA
The MC34129/MC33129 are high performance current mode switching
regulators specifically designed for use in low power digital telephone
applications. These integrated circuits feature a unique internal fault timer
that provides automatic restart for overload recovery. For enhanced system
efficiency, a start/run comparator is included to implement bootstrapped
operation of VCC. Other functions contained are a temperature compensated
reference, reference amplifier, fully accessible error amplifier, sawtooth
oscillator with sync input, pulse width modulator comparator, and a high
current totem pole driver ideally suited for driving a power MOSFET.
Also included are protective features consisting of soft–start,
undervoltage lockout, cycle–by–cycle current limiting, adjustable deadtime,
and a latch for single pulse metering.
Although these devices are primarily intended for use in digital telephone
systems, they can be used cost effectively in many other applications.
•Current Mode Operation to 300 kHz
•Automatic Feed Forward Compensation
•Latching PWM for Cycle–by–Cycle Current Limiting
•Continuous Retry after Fault Timeout
•Soft–Start with Maximum Peak Switch Current Clamp
•Internally Trimmed 2% Bandgap Reference
•High Current Totem Pole Driver
•Input Undervoltage Lockout
•Low Startup and Operating Current
•Direct Interface with Motorola SENSEFET Products
Simplified Block Diagram
+
–
Soft–Start
and
Fault Timer
Start/Run
Undervoltage
Lockout
1.25V
Reference
Error Amp
Latching
PWM
X2
Oscillator
12
7
6
5
4
CSoft–Start
Gnd
Vref 2.5V
RT/CT
Sync/Inhibit
Input
13
14
8
9
10
11
1
2
3
Start/Run
Output
VCC
Vref 1.25V
Noninverting
Input
Inverting
Input
Feedback/
PWM Input
Drive Out
Drive Gnd
Ramp Input
Motorola, Inc. 1996 Rev 1
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
MC34129 MC33129
2MOTOROLA ANALOG IC DEVICE DATA
MAXIMUM RATINGS
Rating Symbol Value Unit
VCC Zener Current IZ(VCC) 50 mA
Start/Run Output Zener Current IZ(Start/Run) 50 mA
Analog Inputs (Pins 3, 5, 9, 10, 11, 12) – –0.3 to 5.5 V
Sync Input Voltage Vsync –0.3 to VCC V
Drive Output Current, Source or Sink IDRV 1.0 A
Current, Reference Outputs (Pins 6, 8) Iref 20 mA
Power Dissipation and Thermal Characteristics
D Suffix, Plastic Package Case 751A
Maximum Power Dissipation @ TA = 70°C
Thermal Resistance, Junction–to–Air
P Suffix, Plastic Package Case 646
Maximum Power Dissipation @ TA = 70°C
Thermal Resistance, Junction–to–Air
PD
RθJA
PD
RθJA
552
145
800
100
mW
°C/W
mW
°C/W
Operating Junction Temperature TJ+150 °C
Operating Ambient Temperature
MC34129
MC33129
TA0 to +70
–40 to +85
°C
Storage Temperature Range Tstg –65 to +150 °C
ELECTRICAL CHARACTERISTICS (VCC = 10 V, TA = 25°C [Note 1], unless otherwise noted.)
Characteristics Symbol Min Typ Max Unit
REFERENCE SECTIONS
Reference Output Voltage, TA = 25°C
1.25 V Ref., IL = 0 mA
2.50 V Ref., IL = 1.0 mA
Vref 1.225
2.375
1.250
2.500
1.275
2.625
V
Reference Output Voltage, TA = Tlow to Thigh
1.25 V Ref., IL = 0 mA
2.50 V Ref., IL = 1.0 mA
Vref 1.200
2.250
–
–
1.300
2.750
V
Line Regulation (VCC = 4.0 V to 12 V)
1.25 V Ref., IL = 0 mA
2.50 V Ref., IL = 1.0 mA
Regline –
–
2.0
10
12
50
mV
Load Regulation
1.25 V Ref., IL = –10 µA to +500 µA
2.50 V Ref., IL = –0.1 mA to +1.0 mA
Regload –
–
1.0
3.0
12
25
mV
ERROR AMPLIFIER
Input Offset Voltage (Vin = 1.25 V)
TA = 25°C
TA = Tlow to Thigh
VIO –
–
1.5
–
–
10
mV
Input Offset Current (Vin = 1.25 V) IIO –10 – nA
Input Bias Current (Vin = 1.25 V)
TA = 25°C
TA = Tlow to Thigh
IIB –
–
25
–
–
200
nA
Input Common Mode Voltage Range VICR –0.5 to 5.5 – V
Open Loop Voltage Gain (VO = 1.25 V) AVOL 65 87 – dB
Gain Bandwidth Product (VO = 1.25 V, f = 100 kHz) GBW 500 750 – kHz
Power Supply Rejection Ratio (VCC = 5.0 V to 10 V) PSRR 65 85 – dB
Output Source Current (VO = 1.5 V) ISource 40 80 – µA
Output Voltage Swing
High State (ISource = 0 µA)
Low State (ISink = 500 µA)
VOH
VOL
1.75
–
1.96
0.1
2.25
0.15
V
NOTE: 1. Tlow =0°C for MC34129 Thigh = +70°C for MC34129
–40°C for MC33129 +85°C for MC33129
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
MC34129 MC33129
3
MOTOROLA ANALOG IC DEVICE DATA
ELECTRICAL CHARACTERISTICS (VCC = 10 V, TA = 25°C [Note 1], unless otherwise noted.)
Characteristics Symbol Min Typ Max Unit
PWM COMPARATOR
Input Offset Voltage (Vin = 1.25 V) VIO 150 275 400 mV
Input Bias Current IIB ––120 –250 µA
Propagation Delay, Ramp Input to Drive Output tPLH(IN/DRV) –250 – ns
SOFT–START
Capacitor Charge Current (Pin 12 = 0 V) Ichg 0.75 1.2 1.50 µA
Buffer Input Offset Voltage (Vin = 1.25 V) VIO –15 40 mV
Buffer Output Voltage (ISink = 100 µA) VOL –0.15 0.225 V
FAULT TIMER
Restart Delay Time tDLY 200 400 600 µs
START/RUN COMPARATOR
Threshold Voltage (Pin 12) Vth –2.0 – V
Threshold Hysteresis Voltage (Pin 12) VH– 350 – mV
Output Voltage (ISink = 500 µA) VOL 9.0 10 10.3 V
Output Off–State Leakage Current (VOH = 15 V) IS/R(leak) –0.4 2.0 µA
Output Zener Voltage (IZ = 10 mA) VZ– (VCC + 7.6) – V
OSCILLATOR
Frequency (RT = 25.5 kΩ, CT = 390 pF) fOSC 80 100 120 kHz
Capacitor CT Discharge Current (Pin 5 = 1.2 V) Idischg 240 350 460 µA
Sync Input Current
High State (Vin = 2.0 V)
Low State (Vin = 0.8 V)
IIH
IIL
–
–
40
15
125
35
µA
Sync Input Resistance Rin 12.5 32 50 kΩ
DRIVE OUTPUT
Output Voltage
High State (ISource = 200 mA)
Low State (ISource = 200 mA)
VOH
VOL
8.3
–
8.9
1.4
–
1.8
V
Low State Holding Current IH– 225 – µA
Output Voltage Rise Time (CL = 500 pF) tr– 390 – ns
Output Voltage Fall Time (CL = 500 pF) tf– 30 – ns
Output Pull–Down Resistance RPD 100 225 350 kΩ
UNDERVOLTAGE LOCKOUT
Startup Threshold Vth 3.0 3.6 4.2 V
Hysteresis VH5.0 10 15 %
TOTAL DEVICE
Power Supply Current
RT = 25.5 kΩ, CT = 390 pF, CL = 500 pF ICC 1.0 2.5 4.0 mA
Power Supply Zener Voltage (IZ = 10 mA) VZ12 14.3 – V
NOTE: 1. Tlow =0°C for MC34129 Thigh = +70°C for MC34129
–40°C for MC33129 +85°C for MC33129
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
MC34129 MC33129
4MOTOROLA ANALOG IC DEVICE DATA
Figure 1. Timing Resistor versus
Oscillator Frequency Figure 2. Output Deadtime versus
Oscillator Frequency
Figure 3. Oscillator Frequency Change
versus Temperature Figure 4. Error Amp Open Loop Gain and
Phase versus Frequency
Figure 5. Error Amp Small–Signal
Transient Response Figure 6. Error Amp Large–Signal
Transient Response
0.5
µ
s/DIV
20 mV/DIV
200 mV/DIV
1.0
µ
s/DIV
TA = 25
°
C
fOSC, OSCILLATOR FREQUENCY (kHz)
RT, TIMING RESISTOR ( )
Ω
CT = 5.0 nF 2.0 nF 1.0 nF 500 pF 200 pF 100pF
∆
fOSC, OSCILLATOR FREQUENCY CHANGE (%)
TA, AMBIENT TEMPERATURE (
°
C)
VCC = 10 V
RT = 25.5 k
CT = 390 pF
fOSC, OSCILLATOR FREQUENCY (kHz)
%DT, PERCENT OUTPUT DEAD–TIME
CT = 5.0 nF 2.0 nF 1.0 nF 200 pF
100 pF
f, FREQUENCY (Hz)
AVOL , OPEN LOOP VOLTAGE GAIN (dB)
0
45
90
135
180
, EXCESS PHASE (DEGREES)
φ
Gain
Phase
TA = 25
°
C
5.0 10 20 50 100 200 500
–55 –25 0 25 50 75 100 125
5.0 10 20 50 100 200 500
1.0 k 10 k 100 k 1.0 M 10 M
1.05 V
1.0 V
0.95 V
1.5 V
1.0 V
0.5 V
1.0 M
500 k
200 k
100 k
50 k
20 k
10 k
8.0
4.0
0
–4.0
–8.0
100
50
20
5.0
2.0
1.0
60
40
20
0
–20
VCC = 10 V
TA = 25
°
C
VCC = 10 V
TA = 25
°
C
500 pF
VCC = 10 V
VO = 1.25 V
RL =
∞
TA = 25
°
C
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
MC34129 MC33129
5
MOTOROLA ANALOG IC DEVICE DATA
Figure 7. Error Amp Open Loop DC Gain
versus Load Resistance Figure 8. Error Amp Output Saturation
versus Sink Current
Figure 9. Soft–Start Buffer Output Saturation
versus Sink Current Figure 10. Reference Output Voltage versus
Supply Voltage
Figure 11. 1.25 V Reference Output Voltage
Change versus Source Current Figure 12. 2.5 V Reference Output Voltage
Change versus Source Current
RL, OUTPUT LOAD RESISTANCE (k
Ω
)
AVOL, OPEN LOOP VOLTAGE GAIN (dB)
VCC = 10 V
VO = 1.25 V
RL to 1.25 Vref
TA = 25
°
C
ISink, OUTPUT SINK CURRENT (mA)
Vsat , OUTPUT SATURATION VOLTAGE (V)
VCC = 10 V
Pins 8 to 9, 6 to 10
Pins 2, 5, 7 to Gnd
TA = 25
°
C
Vsat, OUTPUT SATURATION VOLTAGE (V)
ISink, OUTPUT SINK CURRENT (
µ
A) VCC, SUPPLY VOLTAGE (V)
Vref, REFERENCE OUTPUT VOLTAGE (V)
TA = 25
°
CVref 2.5 V, RL = 2.5 k
Iref, REFERENCE OUTPUT SOURCE CURRENT (mA)
∆
Vref, REFERENCE OUTPUT VOLTAGE CHANGE (mV)
TA = – 40
°
C
VCC = 10 V
+85
°
C
+25
°
C
Iref, REFERENCE OUTPUT SOURCE CURRENT (mA)
∆
Vref , REFERENCE OUTPUT VOLTAGE CHANGE (mV)
TA = – 40
°
C
VCC = 10 V
85
°
C25
°
C
90
80
70
60
50
1.0
0.8
0.6
0.4
0.2
0
1.0
0.8
0.6
0.4
0.2
0
3.2
2.4
1.6
0.8
0
0
–4.0
–8.0
–12
–16
–20
–24
0
–4.0
–8.0
–12
–16
–20
–24
0 20 40 60 80 100 0 2.0 4.0 6.0 8.0
0 100 200 300 400 500 0 4.0 8.0 12 16
0 2.0 4.0 6.0 8.0 10 0 0.4 0.8 1.2 1.6 2.0
VCC = 10 V
Pins 8 to 9
Pins 2, 5, 7, 10, 12 to Gnd
TA = 25
°
C
Vref 1.25 V, RL =
∞
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
MC34129 MC33129
6MOTOROLA ANALOG IC DEVICE DATA
Figure 13. 1.25 V Reference Output Voltage
versus Temperature Figure 14. 2.5 V Reference Output Voltage
versus Temperature
Figure 15. Drive Output Saturation
versus Load Current Figure 16. Drive Output Waveform
Figure 17. Supply Current versus Supply Voltage
1.0
µ
s/DIV
2.0 V/DIV
TA, AMBIENT TEMPERATURE (
°
C)
∆
Vref , REFERENCE OUTPUT VOLTAGE CHANGE (mV)
VCC = 10 V
RL =
∞
*Vref at TA = 25
°
C
*Vref = 1.225 V *Vref = 1.250 V *Vref = 1.275 V
TA, AMBIENT TEMPERATURE (
°
C)
∆
Vref , REFERENCE OUTPUT VOLTAGE CHANGE (mV)
VCC = 10 V
RL = 2.5 k
*Vref at TA = 25
°
C
*Vref = 2.375 V *Vref = 2.500 V *Vref = 2.625 V
Vsat, OUTPUT SATURATION VOLTAGE (V)
IO, OUTPUT LOAD CURRENT (mA)
VCC VCC = 10 V
TA = 25
°
C
Source Saturation
(Load to Ground)
Sink Saturation
(Load to VCC)
Gnd
ICC , SUPPLY CURRENT (mA)
VCC, SUPPLY VOLTAGE (V)
CL = 500 pF
CL = 15 pF
10
0
0
–2.0
–4.0
–6.0
–8.0
–10
0
4.0
8.0
–12
–16
–20
0
–1.0
–2.0
–3.0
3.0
2.0
1.0
0
10
8.0
6.0
4.0
2.0
0
–55 –25 0 25 50 75 100 125 –55 –25 0 25 50 75 100 125
0 200 400 600 800
0 4.0 8.0 12 16
RT = 25.5 k
CT = 390 pF
TA = 25
°
C
RL =
CL = 500 pF
TA = 25
°
C
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
MC34129 MC33129
7
MOTOROLA ANALOG IC DEVICE DATA
PIN FUNCTION DESCRIPTION
Pin Function Description
1Drive Output This output directly drives the gate of a power MOSFET. Peak currents up to 1.0 A are
sourced and sinked by this pin.
2Drive Ground This pin is a separate power ground return that is connected back to the power source. It is
used to reduce the effects of switching transient noise on the control circuitry.
3Ramp Input A voltage proportional to the inductor current is connected to this input. The PWM uses this
information to terminate output switch conduction.
4Sync/Inhibit Input A rectangular waveform applied to this input will synchronize the Oscillator and limit the
maximum Drive Output duty cycle. A dc voltage within the range of 2.0 V to VCC will inhibit
the controller.
5 RT/CTThe free–running Oscillator frequency and maximum Drive Output duty cycle are
programmed by connecting resistor RT to Vref 2.5 V and capacitor CT to Ground. Operation
to 300 kHz is possible.
6 Vref 2.50 V This output is derived from Vref 1.25 V. It provides charging current for capacitor CT through
resistor RT.
7Ground This pin is the control circuitry ground return and is connected back to the source ground.
8 Vref 1.25 V This output furnishes a voltage reference for the Error Amplifier noninverting input.
9Error Amp Noninverting Input This is the noninverting input of the Error Amplifier. It is normally connected to the 1.25 V
reference.
10 Error Amp Inverting Input This is the inverting input of the Error Amplifier. It is normally connected to the switching
power supply output through a resistor divider.
11 Feedback/PWM Input This pin is available for loop compensation. It is connected to the Error Amplifier and
Soft–Start Buffer outputs, and the Pulse Width Modulator input.
12 CSoft–Start A capacitor CSoft–Start is connected from this pin to Ground for a controlled ramp–up of peak
inductor current during startup.
13 Start/Run Output This output controls the state of an external bootstrap transistor. During the start mode,
operating bias is supplied by the transistor from Vin. In the run mode, the transistor is
switched off and bias is supplied by an auxiliary power transformer winding.
14 VCC This pin is the positive supply of the control IC. The controller is functional over a minimum
VCC range of 4.2 V to 12 V.
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
MC34129 MC33129
8MOTOROLA ANALOG IC DEVICE DATA
OPERATING DESCRIPTION
The MC34129 series are high performance current mode
switching regulator controllers specifically designed for use in
low power telecommunication applications. Implementation
will allow remote digital telephones and terminals to shed
their power cords and derive operating power directly from
the twisted pair used for data transmission. Although these
devices are primarily intended for use in digital telephone
systems, they can be used cost effectively in a wide range of
converter applications. A representative block diagram is
shown in Figure 18.
Oscillator
The oscillator frequency is programmed by the values
selected for the timing components RT and CT. Capacitor CT
is charged from the 2.5 V reference through resistor RT to
approximately 1.25 V and discharged by an internal current
sink to ground. During the discharge of CT, the oscillator
generates an internal blanking pulse that holds the lower
input of the NOR gate high. This causes the Drive Output to
be in a low state, thus producing a controlled amount of
output deadtime. Figure 1 shows Oscillator Frequency
versus RT and Figure 2 Output Deadtime versus Frequency,
both for given values of CT. Note that many values of RT and
CT will give the same oscillator frequency but only one
combination will yield a specific output deadtime at a give
frequency. In many noise sensitive applications it may be
desirable to frequency–lock one or more switching regulators
to an external system clock. This can be accomplished by
applying the clock signal to the Synch/Inhibit Input. For
reliable locking, the free–running oscillator frequency should
be about 10% less than the clock frequency. Referring to the
timing diagram shown Figure 19, the rising edge of the clock
signal applied to the Sync/Inhibit Input, terminates charging
of CT and Drive Output conduction. By tailoring the clock
waveform, accurate duty cycle clamping of the Drive Output
can be achieved. A circuit method is shown in Figure 20. The
Sync/Inhibit Input may also be used as a means for system
shutdown by applying a dc voltage that is within the range of
2.0 V to VCC.
PWM Comparator and Latch
The MC34129 operates as a current mode controller
whereby output switch conduction is initiated by the oscillator
and terminated when the peak inductor current reaches a
threshold level established by the output of the Error Amp or
Soft–Start Buffer (Pin 11). Thus the error signal controls the
peak inductor current on a cycle–by–cycle basis. The PWM
Comparator–Latch configuration used, ensures that only a
single pulse appears at the Drive Output during any given
oscillator cycle. The inductor current is converted to a voltage
by inserting the ground–referenced resistor RS in series with
the source of output switch Q1. The Ramp Input adds an
offset of 275 mV to this voltage to guarantee that no pulses
appear at the Drive Output when Pin 11 is at its lowest state.
This occurs at the beginning of the soft–start interval or when
the power supply is operating and the load is removed. The
peak inductor current under normal operating conditions is
controlled by the voltage at Pin 11 where:
Ipk = V(Pin 11) – 0.275 V
RS
Abnormal operating conditions occur when the power
supply output is overloaded or if output voltage sensing is
lost. Under these conditions, the voltage at Pin 11 will be
internally clamped to 1.95 V by the output of the Soft–Start
Buffer. Therefore the maximum peak switch current is:
Ipk(max) = 1.95 V – 0.275
RSRS
1.675 V
=
When designing a high power switching regulator it
becomes desirable to reduce the internal clamp voltage in
order to keep the power dissipation of RS to a reasonable
level. A simple method which adjusts this voltage in discrete
increments is shown in Figure 22. This method is possible
because the Ramp Input bias current is always negative
(typically –120 µA). A positive temperature coefficient equal
to that of the diode string will be exhibited by Ipk(max). An
adjustable method that is more precise and temperature
stable is shown in Figure 23. Erratic operation due to noise
pickup can result if there is an excessive reduction of the
clamp voltage. In this situation, high frequency circuit layout
techniques are imperative.
A narrow spike on the leading edge of the current
waveform can usually be observed and may cause the power
supply to exhibit an instability when the output is lightly
loaded. This spike is due to the power transformer
interwinding capacitance and output rectifier recovery time.
The addition of an RC filter on the Ramp Input with a time
constant that approximates the spike duration will usually
eliminate the instability; refer to Figure 25.
Error Amp and Soft–Start Buffer
A fully–compensated Error Amplifier with access to both
inputs and output is provided for maximum design flexibility.
The Error Amplifier output is common with that of the
Soft–Start Buffer. These outputs are open–collector (sink
only) and are ORed together at the inverting input of the PWM
Comparator. With this configuration, the amplifier that
demands lower peak inductor current dominates control of
the loop. Soft–Start is mandatory for stable startup when
power is provided through a high source impedance such as
the long twisted pair used in telecommunications. It
effectively removes the load from the output of the switching
power supply upon initial startup. The Soft–Start Buffer is
configured as a unity gain follower with the noninverting input
connected to Pin 12. An internal 1.0 µA current source
charges the soft–start capacitor (CSoft–Start) to an internally
clamped level of 1.95 V. The rate of change of peak inductor
current, during startup, is programmed by the capacitor value
selected. Either the Fault Timer or the Undervoltage Lockout
can discharge the soft–start capacitor.
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
&P
/\/\flA/wfl%/\_
7 r
7 F
X/fl [
+
+
MC34129 MC33129
9
MOTOROLA ANALOG IC DEVICE DATA
Figure 18. Representative Block Diagram
Figure 19. Timing Diagram
+
+
+
+
–
+
–
+
–
+
–
+
–
+
–
Start/Run
Output
Vin = 20V
VCC 1.95V Start/Run
Comparator 7.0V 13
12 1.0
µ
AFault Timer
Undervoltage
Lockout 14
VCC
VCC
CSoft–Start
PWM
Comparator
VCC
80
µ
A
3.6V 14.3V
8
1.25V
Reference
2.5V Reference 275mV 9Noninverting
Input
7
61.25V Error Amp 10 Inverting
Input
R
Soft–Start
Buffer
VCC 11 Feedback/PWM
Input
RT
R
Latch Q1
1Drive Output
5Oscillator
R
Q
S2Drive
Gnd
CT
4
Sync/Inhibit Input 32k
3
Ramp Input RS
=Sink Only
Positive True Logic
35k
1.95V
225k
Sync/Inhibit Input
Capacitor CT
Latch
“Set” Input
Feedback/PWM Input
Ramp Input
Latch
“Reset” Input
Drive Output
Start/Run
Output
20 V
14.3 V
600
µ
s Delay
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
Son—Slan
MC34129 MC33129
10 MOTOROLA ANALOG IC DEVICE DATA
Fault Timer
This unique circuit prevents sustained operating in a
lockout condition. This can occur with conventional switching
control ICs when operating from a power source with a high
series impedance. If the power required by the load is greater
than that available from the source, the input voltage will
collapse, causing the lockout condition. The Fault Timer
provides automatic recovery when this condition is detected.
Under normal operating conditions, the output of the PWM
Comparator will reset the Latch and discharge the internal
Fault Timer capacitor on a cycle–by–cycle basis. Under
operating conditions where the required power into the load is
greater than that available from the source (Vin), the Ramp
Input voltage (plus offset) will not reach the comparator
threshold level (Pin 11), and the output of the PWM
Comparator will remain low. If this condition persists for more
that 600 µs, the Fault Timer will active, discharging CSoft–Start
and initiating a soft–start cycle. The power supply will operate
in a skip cycle or hiccup mode until either the load power or
source impedance is reduced. The minimum fault timeout is
200 µs, which limits the useful switching frequency to a
minimum of 5.0 kHz.
Start/Run Comparator
A bootstrap startup circuit is included to improve system
efficiency when operating from a high input voltage. The
output of the Start/Run Comparator controls the state of an
external transistor. A typical application is shown in Figure 21.
While CSoft–Start is charging, startup bias is supplied to VCC
(Pin 14) from Vin through transistor Q2. When
CSoft–Start
reaches the 1.95 V clamp level, the Start–Run
output switches low (VCC = 50 mV), turning off Q2. Operating
bias is now derived from the auxiliary bootstrap winding of the
transformer, and all drive power is efficiently converted down
from Vin. The start time must be long enough for the power
supply output to reach regulation. This will ensure that there
is sufficient bias voltage at the auxiliary bootstrap winding for
sustained operation.
tStart = 1.95 V CSoft–Start
1.0 µA= 1.95 CSoft–Start in µF
The Start/Run Comparator has 350 mV of hysteresis. The
output off–state is clamped to VCC + 7.6 V by the internal
zener and PNP transistor base–emitter junction.
Drive Output and Drive Ground
The MC34129 contains a single totem–pole output stage
that was specifically designed for direct drive of power
MOSFETs. It is capable of up to ±1.0 A peak drive current and
has a typical fall time of 30 ns with a 500 pF load. The
totem–pole stage consists of an NPN transistor for turn–on
drive and a high speed SCR for turn–off. The SCR design
requires less average supply current (ICC) when compared to
conventional switching control ICs that use an all NPN
totem–pole. The SCR accomplishes this during turn–off of
the MOSFET, by utilizing the gate charge as regenerative
on–bias, whereas the conventional all transistor design
requires continuous base current. Conversion efficiency in
low power applications is greatly enhanced with this
reduction of ICC. The SCR’s low–state holding current (IH) is
typically 225 µA. An internal 225 kΩ pull–down resistor is
included to shunt the Drive Output off–state leakage to
ground when the Undervoltage Lockout is active. A separate
Drive Ground is provided to reduce the effects of switching
transient noise imposed on the Ramp Input. This feature
becomes particularly useful when the Ipk(max) clamp level is
reduced. Figure 24 shows the proper implementation of the
MC34129 with a current sensing power MOSFET.
Undervoltage Lockout
The Undervoltage Lockout comparator holds the Drive
Output and CSoft–Start pins in the low state when VCC is less
than 3.6 V. This ensures that the MC34129 is fully functional
before the output stage is enabled and a soft–start cycle
begins. A built–in hysteresis of 350 mV prevents erratic
output behavior as VCC crosses the comparator threshold
voltage. A 14.3 V zener is connected as a shunt regulator
from VCC to ground. Its purpose is to protect the MOSFET
gate from excessive drove voltage during system startup. An
external 9.1 V zener is required when driving low threshold
MOSFETs. Refer to Figure 21. The minimum operating
voltage range of the IC is 4.2 V to 12 V.
References
The 1.25 V bandgap reference is trimmed to ±2.0%
tolerance at TA = 25°C. It is intended to be used in
conjunction with the Error Amp. The 2.50 V reference is
derived from the 1.25 V reference by an internal op amp with
a fixed gain of 2.0. It has an output tolerance of ±5.0% at TA =
25°C and its primary purpose is to supply charging current to
the oscillator timing capacitor.
For further information, please refer to AN976.
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
F DH F Dzv
MC34129 MC33129
11
MOTOROLA ANALOG IC DEVICE DATA
Figure 20. External Duty Cycle Clamp
and Multi–Unit Synchronization Figure 21. Bootstrap Startup
Figure 22. Discrete Step Reduction of Clamp Level Figure 23. Adjustable Reduction of Clamp Level
–
The external 9.1 V zener is required when driving low threshold MOSFETs.
CSoft–Start
12
7
6
5
4
2.5V
OSC
R
S
Q
1.25V
13
14
9.1
V
8
9
10
11
1
2
3
Q2
Vin
–
+
–
+
+
–
+–
+
–
++
Ipk(max) = 1.675 – (VF(D1) + VF(D2))
275mV
R
S
Q
–
1.25V 8
9
10
11
1
2
3
Vin
Q1
RS
D1 D2
≈
120
µ
A
+++
–
RS
275mV
R
S
Q
–
1.25V 8
9
10
11
1
2
3
Vin
Q1
RS
R1
R2
+++
–
If: 1.25 V
R1 + R2
≥
1.0 mA Then: Ipk(max)
≈
1.25
R2
R1 + 1
– 0.275
RS
f = 1.44
(RA + 2RB)C Dmax = RB
5.0V
RA
RB
–
8
6
5
2
C5.0k
4
R
Q
S
MC1455
3
7
6
5
4
2.5V
OSC
To Additional
MC34129’s
+
5.0k
5.0k
1
–
+
–
+
RA + 2RB
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
MC34129 MC33129
12 MOTOROLA ANALOG IC DEVICE DATA
Figure 24. Current Sensing Power MOSFET Figure 25. Current Waveform Spike Suppression
Figure 26. MOSFET Parasitic Oscillations Figure 27. Bipolar Transistor Drive
VRS
≈
RS
⋅
Ipk
⋅
rDS(on)
If: SENSEFET = MTP10N10M
RS = 200
Then: VRS
≈
0.075 Ipk
1.25V
–
8
9
10
11
1
2
3
Vin
D
SENSEFET
GMK
S
Power Ground:
To Input Source
Return
RS
1/4W
Control Circuitry Ground:
To Pin 7
Virtually lossless current sensing can be achieved with the implementation of a
SENSEFET power switch.
+
rDM(on) + rS
The addition of the RC filter will eliminate instability caused by the
leading edge spike on the current waveform.
1
2
3
Vin
Q1
R
CRS
1
2
3
Vin
Q1
RS
Rg
Series gate resistor Rg will damp any high frequency parasitic
oscillations caused by the MOSFET input capacitance and any
series wiring inductance in the gate–source circuit.
The totem–pole output can furnish negative base current for enhanced
transistor turn–off, with the addition of capacitor C1.
1
2
3
Vin
Q1
RS
C1
IB
+
0
–Base Charge
Removal
t
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
MC34129 MC33129
13
MOTOROLA ANALOG IC DEVICE DATA
Figure 28. Non–Isolated 725 mW Flyback Regulator
T1: Coilcraft #G6807–A
Primary = 90T #28 AWG
Secondary
±
5V = 26T #30 AW
Gap = 0.05 n, for Lp of 600
µ
H
Core = Ferroxcube 813E187–3C8
Bobbin = Ferroxcube E187PCB1–8
12
0.1
7
24k
470pF
128kHz
Sync
6
5
4
2.5 V
OSC
R
S
Q
1.25V
220k
13
14
1N958A
8
9
10
500pF
11
1
2
3
2.2k
2N5551
1N4148
+ 10
36k
R2
12k
R1
MTP
2N20L
10
50
T1
1N5819
5V/125mA
100
Gnd
100
–5V/20mA
1N5819
Vin = 20V to 48V
+
+
+
++
+
–
–
–
––
–
+
+
+
Test Conditions Results
Line Regulation 5.0 V Vin = 20 V to 40 V, Iout 5.0 V = 125 mA, Iout –5.0 V = 20 mA ∆ = 1.0 mV
Load Regulation 5.0 V Vin = 30 V, Iout 5.0 V = 0 mA to 150 mA, Iout –5.0 V = 20 mA ∆ = 2.0 mV
Output Ripple 5.0 V Vin = 30 V, Iout 5.0 V = 125 mA, Iout –5.0 V = 20 mA 150 mVpp
Efficiency Vin = 30 V, Iout 5.0 V = 125 mA, Iout –5.0 V = 20 mA 77%
Vout = 1.25 R2
R1 + 1
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
MC34129 MC33129
14 MOTOROLA ANALOG IC DEVICE DATA
Figure 29. Isolated 2.0 W Flyback Regulator
T1: Primary = 35T #32 AWG
Feedback = 12T #32 AWG
Secondary
±
5 V = 7T #32 AWG
Gap = 0.004
″
, for Lp of 180
µ
H
Core = Ferroxcube 813E187–3C8
Bobbin = Ferroxcube E187PCB1–8
12
0.1
7
24k
470pF
6
5
4
2.5V
OSC
R
S
Q
1.25V
220k
13
14
8
9
10
11
1
2
Gnd
–5V/20mA
Vin = 20V to 48V
0.1 2.7k
1
2
6
5
4
10k
128kHz
Sync
MOC5007
2.2k
2N5551
100
1N5819
180
pF
2
0.1 140k 330
20k
T1
1N5819
5V/380mA
100
100
1N5819
MTP
2N20
100pF
100
+
+
+
++
+
–
–
–
––
–+
1N5819
+
+
+
3
Test Conditions Results
Line Regulation 5.0 V Vin = 20 V to 40 V, Iout 5.0 V = 380 mA, Iout –5.0 V = 20 mA ∆ = 1.0 mV
Load Regulation 5.0 V Vin = 30 V, Iout 5.0 V = 100 mA to 380 mA, Iout –5.0 V = 20 mA ∆ = 15 mV
Output Ripple 5.0 V Vin = 30 V, Iout 5.0 V = 380 mA, Iout –5.0 V = 20 mA 150 mVpp
Efficiency Vin = 30 V, Iout 5.0 V = 380 mA, Iout –5.0 V = 20 mA 73%
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
MC34129 MC33129
15
MOTOROLA ANALOG IC DEVICE DATA
Figure 30. Isolated 3.0 W Flyback Regulator with Secondary Side Sensing
T1:
L1:
Primary = 22T #18 AWG
Secondary = 22T #18 AWG
Lp = 50
µ
H
Core = Ferroxcube
2616PA100–3C8
Bobbin = Ferroxcube 2616F1D
Coilcraft Z7156, 15
µ
H
12
0.1
7
6
5
4
2.5V
OSC
R
S
Q
1.25V
13
14
8
9
10
11
1
2
3
Vin = 12V
D
G
MK
S
1N5821 L1 5/60mA
470
1/2
4N26
51
100
0.1
Return
TL431A
MTP10N10M
1/2
4N26
+
+
+
++
–
–
–
–
–
2.2k
15k
510
0.002
+
+
3.9k3.9k
200
0.001
100
Test Conditions Results
Line Regulation Vin = 8.0 V to 12 V, Iout 600 mA ∆ = 1.0 mV
Load Regulation Vin = 12 V, Iout = 100 mA to 600 mA ∆ = 8.0 mV
Output Ripple Vin = 12 V, Iout = 600 mA 20 mVpp
Efficiency Vin = 12 V, Iout = 600 mA 81%
An economical method of achieving secondary sensing is to combine the TL431A with a 4N26 optocoupler.
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...
¢
+
i
,4
H’H’H’T’H’H’H
likujji
A p
® MOTOROLA
MC34129 MC33129
16 MOTOROLA ANALOG IC DEVICE DATA
OUTLINE DIMENSIONS
P SUFFIX
PLASTIC PACKAGE
CASE 646–06
ISSUE L
D SUFFIX
PLASTIC PACKAGE
CASE 751A–03
(SO–14)
ISSUE F
NOTES:
1. LEADS WITHIN 0.13 (0.005) RADIUS OF TRUE
POSITION AT SEATING PLANE AT MAXIMUM
MATERIAL CONDITION.
2. DIMENSION L TO CENTER OF LEADS WHEN
FORMED PARALLEL.
3. DIMENSION B DOES NOT INCLUDE MOLD
FLASH.
4. ROUNDED CORNERS OPTIONAL.
17
14 8
B
A
F
HG D K
C
N
L
J
M
SEATING
PLANE
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.715 0.770 18.16 19.56
B0.240 0.260 6.10 6.60
C0.145 0.185 3.69 4.69
D0.015 0.021 0.38 0.53
F0.040 0.070 1.02 1.78
G0.100 BSC 2.54 BSC
H0.052 0.095 1.32 2.41
J0.008 0.015 0.20 0.38
K0.115 0.135 2.92 3.43
L0.300 BSC 7.62 BSC
M0 10 0 10
N0.015 0.039 0.39 1.01
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSIONS A AND B DO NOT INCLUDE
MOLD PROTRUSION.
4. MAXIMUM MOLD PROTRUSION 0.15 (0.006)
PER SIDE.
5. DIMENSION D DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR
PROTRUSION SHALL BE 0.127 (0.005) TOTAL
IN EXCESS OF THE D DIMENSION AT
MAXIMUM MATERIAL CONDITION.
–A–
–B–
G
P7 PL
14 8
71 M
0.25 (0.010) B M
S
B
M
0.25 (0.010) A S
T
–T–
F
RX 45
SEATING
PLANE
D14 PL K
C
J
M
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
A8.55 8.75 0.337 0.344
B3.80 4.00 0.150 0.157
C1.35 1.75 0.054 0.068
D0.35 0.49 0.014 0.019
F0.40 1.25 0.016 0.049
G1.27 BSC 0.050 BSC
J0.19 0.25 0.008 0.009
K0.10 0.25 0.004 0.009
M0 7 0 7
P5.80 6.20 0.228 0.244
R0.25 0.50 0.010 0.019
Motorola reserves the right to make changes without further notice to any products herein. Motorola makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does Motorola assume any liability arising out of the application or use of any product or circuit, and
specifically disclaims any and all liability, including without limitation consequential or incidental damages. “Typical” parameters which may be provided in Motorola
data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals”
must be validated for each customer application by customer’s technical experts. Motorola does not convey any license under its patent rights nor the rights of
others. Motorola products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other
applications intended to support or sustain life, or for any other application in which the failure of the Motorola product could create a situation where personal injury
or death may occur. Should Buyer purchase or use Motorola products for any such unintended or unauthorized application, Buyer shall indemnify and hold Motorola
and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees
arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that Motorola
was negligent regarding the design or manufacture of the part. Motorola and are registered trademarks of Motorola, Inc. Motorola, Inc. is an Equal
Opportunity/Affirmative Action Employer.
How to reach us:
USA/EUROPE /Locations Not Listed: Motorola Literature Distribution; JAPAN: Nippon Motorola Ltd.; Tatsumi–SPD–JLDC, 6F Seibu–Butsuryu–Center,
P.O. Box 20912; Phoenix, Arizona 85036. 1–800–441–2447 or 602–303–5454 3–14–2 Tatsumi Koto–Ku, Tokyo 135, Japan. 03–81–3521–8315
ASIA/PACIFIC: Motorola Semiconductors H.K. Ltd.; 8B Tai Ping Industrial Park,
1 Ting Kok Road, Tai Po, N.T., Hong Kong. 852–26629298
MC34129/D
◊
Freescale Semiconductor, I
Freescale Semiconductor, Inc.
For More Information On This Product,
Go to: www.freescale.com
nc...