TE Connectivity AMP Connectors 的 5535089 规格书
E778
7 6 5 4 2 T
T5 95 7 , we W REWONS
©CWW 7 mm AD 25 p m WWW m W W,
O RELEASED PER EC 081270082705 27MAY05 JDP AMS
HOUSTNG MATERTAL: CLASSPETLLED POLYMER.
CONTACT MATERTAL: COPPER ALLOY‘
CONTACT ETNTSH: DTN 4T6T2 CLASS 2 N CONTACT AREA.
TTT\ PLATE ON POSTS.
A PART NUMBER, DATE CODE TDENTTETCATTON, CSA LOOO TN
THTS APPROXTMATE AREA, ON REVERSE STDE,
3963155], 93,9b[3./OO] REE AH ‘ND‘CATOR CONTACT PONT-
A RECOMMENDED HOLE STZE FOR H/ANUAL APPLTCATTON OE
CONNECTOR ONTO PC BOARD.
3,TiO.Ti 90iO.T[3.543i.OO4] 3
[.T22iOO4]
2‘54, 2 i N
WOO] ‘E++++++++'
LleEEEEEEEEEEEEEEEEEEE IE1 E IE1 E ESLG}
El++++++++ —
2.54 2 2
[.TOOJ’
1044:005 TYP
[.O4TiOO2]
TO.6[.4T7] MAX
A +0 4.000 8454:005
55 40.2 [33464007] [3334.002]
0651.025] x 45” T
X?
4 76.45i0fl5 ‘
[2544006]
/ /\—/
AME) ‘ ’ ’
C
‘ T15 *193i02Q
’7 [.453] 7 2 [O76iOO8]
72.64i0.2 REF
T [404:008]
,2 222222222222322222222 222,222,222‘
_ HHHHHHHHHHHH HHHHHHHHHHHHHH'” ’
22.49iO.5
>< [.098i020]="" 3t="" sp="" @="" 254="" [.too]="" :="" 78,74="" [3.too]="" 2.54="" [.too]="" 2.54="" [.too]="" sectton="" xax="" [ul/eh="" h="" h“="" h="" h="" h="" h="" h“="" h="" h="" h“="" h="" h="" h="" h="" h“="" h="" h="" h“="" h="" h="" h="" h="" h“="" h="" h="" h“="" h="" h="" h="" h="" ii“="" h="" h="" ii“="" h="" h="" h="" h="" ii“="" h="" h="" ii“="" h="" h="" h="" h="" ii“="" h="" d]="" @2.85i0.05="" f="" *="" eaj="" e53="" .tptl2:i.oo2]="" g}="" t="" ti="" 4="" a="" pi="" eflfi="" wi]:|][|:|]i]:|]h:|][|:i]h:|][|:|]|]:i]dududddduuuuuuduuduuuu="" d]="" 90="" [3.543]="" t="" (32="" 79iolh="" 5,63="" [.222]="" t="" 3t="" sp="" @="" 2,54="" [‘too]="" :="" 78‘74="" [3.too]="" ttoioo4]="" h="" 49="" erred="" $$$$$$$$$$$$$$$$$$$$$$$$$$$$$$$$="" zplc="" r—w69$$$$$$$$$$$$$$$$$$$$$$$$$$$="" {t}="" 0.530sz="" 7="" posttton="" c732="" wiocfl="" typ="" [0394.003]="" 2454="" [.too]="" tyf’="" $®l801ttc®="" dc="" board="" layout="" 3="" t="" thru="" 32="" x="" x="" x="" 96="" 53508975="" c="" r="" a="" headee="" assy="" part="" number="" a="" note="" postttons="" loaded="" rows="" loaded="" pcswon="" thts="" drawtno="" tsacontrolled="" document="" 0ng="" pougncne="" 77w“="" we"="" tyco="" {team-ms="" gwmfion="" 5“:="" sharpe="" 77w“="" m—-="" hurrsturg,="" po="" 1710573608="" ”‘mens‘dns="" ow‘eeenwsesspuschesed-="" apvd="" mms="" name="" mm="" [tnchesj="" a.="" sharpe="" assembly,="" receptacle,="" eurocard,="" type="" ct="" 0="" plc="" 1="" 4="" probllct="" spec="" tplc="" 1="" 4="" 7="" leadifree,="" 96="" posttton,="" @1633="" :gmm]="" awlwon="" spec="" 2,49[.089]="" solder="" posts="" 4="" plc="" 1="" 41="" 7="" 7="" stze="" cage="" code="" drawtng="" no="" restrtcted="" to="" matertal="" hehhhstees="" wetcht="" a"="" 00779="" ©35535089="" 7="" m="" &="" ,="" clstomer="" drawhng="" scale="" sheet="" or="" rev="" 4:h="" t="" h="" c="" am-'="" 4803="" rev="" jtmarzcdu="">