onsemi 的 MOC3010-12M, MOC3020-23M 规格书
@b
0N Semiconductor®
www.0nseml.com
© Semiconductor Components Industries, LLC, 2018
May, 2018 − Rev. 1
1Publication Order Number:
MOC3023M/D
MOC3010M, MOC3011M,
MOC3012M, MOC3020M,
MOC3021M, MOC3022M,
MOC3023M
6-Pin DIP Random-Phase
Triac Driver Output
Optocoupler
(250/400 V Peak)
Description
The MOC301XM and MOC302XM series are optically isolated
triac driver devices. These devices contain a GaAs infrared emitting
diode and a light activated silicon bilateral switch, which functions
like a triac. They are designed for interfacing between electronic
controls and power triacs to control resistive and inductive loads for
115 VAC operations.
Features
•Excellent IFT Stability − IR Emitting Diode Has Low Degradation
•Peak Blocking Voltage
♦250 V, MOC301XM
♦400 V, MOC302XM
•Safety and Regulatory Approvals
♦UL1577, 4,170 VACRMS for 1 Minute
♦DIN EN/IEC60747−5−5
•These are Pb−Free Devices
Applications
•Industrial Controls
•Solenoid/Valve Controls
•Traffic Lights
•Static AC Power Switch
•Vending Machines
•Incandescent Lamp Dimmers
•Solid State Relay
•Motor Control
•Lamp Ballasts
www.onsemi.com
PDIP6 8.51x6.35, 2.54P
CASE 646BZ
See detailed ordering and shipping information on page 8 of
this data sheet.
ORDERING INFORMATION
PDIP6 8.51x6.35, 2.54P
CASE 646BY
PDIP6 8.51x6.35, 2.54P
CASE 646BX
Figure 1. Schematic
MAIN TERM.
NC*
N/C
*DO NOT CONNECT
(TRIAC SUBSTRATE)
1
2
3
ANODE
CATHODE
4
5
6MAIN TERM.
www onsem' com
MOC3010M, MOC3011M, MOC3012M, MOC3020M, MOC3021M, MOC3022M, MOC3023M
www.onsemi.com
2
SAFETY AND INSULATION RATINGS
As per DIN EN/IEC 60747−5−5, this optocoupler is suitable for “safe electrical insulation” only within the safety limit data. Compliance with
the safety ratings shall be ensured by means of protective circuits.
Parameter Characteristics
Installation Classifications per DIN VDE 0110/1.89 Table 1, For
Rated Mains Voltage
< 150 VRMS I–IV
< 300 VRMS I–IV
Climatic Classification 40/85/21
Pollution Degree (DIN VDE 0110/1.89) 2
Comparative Tracking Index 175
Symbol Parameter Value Unit
VPR Input−to−Output Test Voltage, Method A, VIORM x 1.6 = VPR, Type and Sample Test
with tm = 10 s, Partial Discharge < 5 pC 1275 Vpeak
Input−to−Output Test Voltage, Method B, VIORM x 1.875 = VPR, 100% Production Test
with tm = 1 s, Partial Discharge < 5 pC 1594 Vpeak
VIORM Maximum Working Insulation Voltage 850 Vpeak
VIOTM Highest Allowable Over−Voltage 6000 Vpeak
External Creepage ≥ 7mm
External Clearance ≥ 7mm
External Clearance (for Option TV, 0.4” Lead Spacing) ≥ 10 mm
DTI Distance Through Insulation (Insulation Thickness) ≥ 0.5 mm
RIO Insulation Resistance at TS, VIO = 500 V > 109W
www.cnsemi.com
MOC3010M, MOC3011M, MOC3012M, MOC3020M, MOC3021M, MOC3022M, MOC3023M
www.onsemi.com
3
ABSOLUTE MAXIMUM RATINGS (TA = 25°C unless otherwise specified)
Symbol Parameters Device Value Unit
Total Device
TSTG Storage Temperature All −40 to 150 °C
TOPR Operating Temperature All −40 to 85 °C
TJJunction Temperature Range All −40 to 100 °C
TSOL Lead Solder Temperature All 260 for 10 seconds °C
PD
Total Device Power Dissipation at 25°C Ambient All 330 mW
Derate Above 25°C 4.4 mW/°C
Emitter
IFContinuous Forward Current All 60 mA
VRReverse Voltage All 3 V
PD
Total Power Dissipation at 25°C Ambient All 100 mW
Derate Above 25°C 1.33 mW/°C
Detector
VDRM Off−State Output Terminal Voltage MOC3010M, MOC3011M,
MOC3012M
250 V
MOC3020M, MOC3021M,
MOC3022M, MOC3023M 400
ITSM Peak Repetitive Surge Current (PW = 100 ms, 120 pps) All 1 A
PD
Total Power Dissipation at 25°C Ambient All 300 mW
Derate Above 25°C 4 mW/°C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
www onsem' com
MOC3010M, MOC3011M, MOC3012M, MOC3020M, MOC3021M, MOC3022M, MOC3023M
www.onsemi.com
4
ELECTRICAL CHARACTERISTICS
TA = 25°C unless otherwise specified
INDIVIDUAL COMPONENT CHARACTERISTICS
Symbol Parameters Test Conditions Device Min. Typ. Max. Unit
Emitter
VFInput Forward Voltage IF = 10 mA All 1.15 1.50 V
IRReverse Leakage Current VR = 3 V, TA = 25°C All 0.01 100 mA
Detector
IDRM Peak Blocking Current, Either Direction Rated VDRM, IF = 0(1) All 10 100 nA
VTM Peak On−State Voltage, Either Direction ITM = 100 mA peak, IF = 0 All 1.8 3.0 V
1. Test voltage must be applied within dv/dt rating.
TRANSFER CHARACTERISTICS
Symbol DC Characteristics Test Conditions Device Min. Typ. Max. Unit
IFT LED Trigger Current Voltage = 3 V(2) MOC3020M 30 mA
MOC3010M 15
MOC3021M
MOC3011M 10
MOC3022M
MOC3012M 5
MOC3023M
IHHolding Current, Either Direction All 100 mA
2. All devices are guaranteed to trigger at an IF value less than or equal to max IFT
. Therefore, recommended operating IF lies between max
IFT (30 mA for MOC3020M, 15 mA for MOC3010M and MOC3021M, 10 mA for MOC3011M and MOC3022M, 5 mA for MOC3012M and
MOC3023M) and absolute maximum IF (60 mA).
ISOLATION CHARACTERISTICS
Symbol Parameters Test Conditions Device Min. Typ. Max. Unit
VISO Isolation Voltage (3) t = 1 Minute All 4170 VACRMS
3. Isolation voltage, VISO, is an internal device dielectric breakdown rating. For this test, pins 1 and 2 are common, and pins 4, 5 and 6 are
common.
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
www.0nseml.eom
MOC3010M, MOC3011M, MOC3012M, MOC3020M, MOC3021M, MOC3022M, MOC3023M
www.onsemi.com
5
TYPICAL PERFORMANCE CURVES
Figure 2. LED Forward Voltage vs. Forward
Current
Figure 3. On−State Characteristics
Figure 4. Trigger Current vs. Ambient
Temperature
Figure 5. LED Current Required to Trigger vs.
LED Pulse Width
Figure 6. dv/dt vs. Temperature Figure 7. Leakage Current, IDRM vs.
Temperature
IF − LED FORWARD CURRENT (mA)
1 10 100
VF − FORWARD VOLTAGE (V)
1.0
1.1
1.2
1.3
1.4
1.5
1.6
1.7
1.8
TA = −55
oC
TA = 25oC
TA = 100oC
VTM − ON−STATE VOLTAGE (V)
−3−2−10123
ITM − ON−STATE CURRENT (mA)
−800
−600
−400
−200
0
200
400
600
800
AMBIENT TEMPERATURE − T
A (oC)
−40 −20020406080100
ITM −TRIGGER CURRENT (NORMALIZED)
0.6
0.7
0.8
0.9
1.0
1.1
1.2
1.3
1.4
NORMALIZED TO T
A = 25_CPWin − LED TRIGGER WIDTH (
〈ms)
1 2 5 10 20 50 100
IFT −TRIGGER CURRENT (NORMALIZED)
0
5
10
15
20
25
NORMALIZED TO:
PWin ≥ 100 ms
TA − AMBIENT TEMPERATURE (oC)
25 30 40 6050 70 80 90 100
STATIC dv/dt (V/ms)
0
2
4
6
8
10
12
STATIC dv/dt
CIRCUIT IN FIGURE 8
TA − AMBIENT TEMPERATURE (oC)
−40 −20020406080100
IDRM − LEAKAGE CURRENT (nA)
0.1
1
10
100
1000
10000
MOC3010M, MOC3011M, MOC3012M, MOC3020M, MOC3021M, MOC3022M, MOC3023M
www.onsemi.com
6
Figure 8. Static dv/dt Test Circuit
Note:
This optoisolator should not be used to drive a load directly. It is intended to be a trigger device only.
Vdc
400 V (MOC302X)
250 V (MOC301X)
R = 10 kW
CTEST
PROBE
PULSE
INPUT MERCURY
WETTED
RELAY
RTEST
DUT
252 V (MOC302X)
158 V (MOC301X)
0 VOLTS
APPLIED VOLTAGE
WAVEFORM
Vmax =
dv/dt = 0.63 Vmax = 252
RC
RC RC
400 V (MOC302X)
= 250 V (MOC301X)
(MOC302X)
=158
RC (MOC301X)
3. The worst−case condition for static dv/dt is established
by triggering the DUT with a normal LED input current,
then removing the current. The variable RTEST allows
the dv/dt to be gradually increased until the DUT
continues to trigger in response to the applied voltage
pulse, even after the LED current has been removed.
The dv/dt is then decreased until the DUT stops
triggering. RC is measured at this point and recorded.
X100
SCOPE
1. The mercury wetted relay provides a high speed
repeated pulse to the D.U.T.
2. 100x scope probes are used, to allow high speeds and
voltages.
t
Figure 9. Resistive Load
VCC
Rin 1
2
3
6
5
4
120 V
60 Hz
180 W
RL
MOC3010M
MOC3011M
MOC3012M
Figure 10. Inductive Load with Sensitive Gate Triac (IGT 3 15 mA)
VCC
Rin 1
2
3
6
5
4
0.1 mF
180 W
C1
2.4 kW
ZL
MOC3010M
MOC3011M
MOC3012M
120 V
60 Hz
i i
J;
www.cnseml.cam
MOC3010M, MOC3011M, MOC3012M, MOC3020M, MOC3021M, MOC3022M, MOC3023M
www.onsemi.com
7
Figure 11. Inductive Load with Sensitive Gate Triac (IGT 3 15 mA)
VCC
Rin 1
2
3
6
5
4
0.2 mF
180 W
C1
1.2 kW
ZL
MOC3010M
MOC3011M
MOC3012M
120 V
60 Hz
Figure 12. Typical Application Circuit
VCC
Rin 1
2
3
6
5
4
0.05 mF
0.01 mF
LOAD
360 W
39
470 W
HOT
GROUND
MOC3020M
MOC3021M
MOC3022M
MOC3023M 240 VAC
In this circuit the “hot” side of the line is switched and the load connected to the cold or ground side.
The 39 W resistor and 0.01 mF capacitor are for snubbing of the triac, and the 470 W resistor and 0.05 mF
capacitor are for snubbing the coupler. These components may or may not be necessary depending upon
the particular and load used.
Reflow Profile
Figure 13. Reflow Profile
300
280
260
240
220
200
180
160
140
120
100
80
60
40
20
0
_C
Time (s)
0 60 180120 270
260_C
>245_C = 42 s
_C = 90 s
360
1.822_C/s Ramp−up Rate
33 s
43
Ox©
©\
,\/
O/
éé
www.cnsemi.com
MOC3010M, MOC3011M, MOC3012M, MOC3020M, MOC3021M, MOC3022M, MOC3023M
www.onsemi.com
8
ORDERING INFORMATION
Part Number Package Shipping
MOC3010M DIP 6−Pin 50 Units / Tube
MOC3010SM SMT 6−Pin (Lead Bend) 50 Units / Tube
MOC3010SR2M SMT 6−Pin (Lead Bend) 1000 Units / Tape & Reel
MOC3010VM DIP 6−Pin, DIN EN/IEC60747−5−5 Option 50 Units / Tube
MOC3010SVM SMT 6−Pin (Lead Bend), DIN EN/IEC60747−5−5 Option 50 Units / Tube
MOC3010SR2VM SMT 6−Pin (Lead Bend), DIN EN/IEC60747−5−5 Option 1000 Units / Tape & Reel
MOC3010TVM DIP 6−Pin, 0.4” Lead Spacing, DIN EN/IEC60747−5−5 Option 50 Units / Tube
NOTE: The product orderable part number system listed in this table also applies to the MOC3011M, MOC3012M, MOC3020M,
MOC3021M, MOC3022M, and MOC3023M product families.
MARKING INFORMATION
Figure 14. Top Marking
MOC3010
1
2
6
43 5
V X YY Q
ON
Top Mark Definitions
1ON Semiconductor Logo
2Device Number
3DIN EN/IEC60747−5−5 Option (only appears on component ordered with this option)
4One−Digit Year Code, e.g., ‘5’
5Two−Digit Work Week, Ranging from ‘01’ to ‘53’
6Assembly Package Code
0N Semiwndudw" m
8.89
8.138.851
FII 7.62 (TYP)
6 60
6.106.60
P|N1 U5
* 0.25-0.36
A g 44
E "9' NOTES:
i I
3’ g I ‘ A) NO STANDARD APPLIES TO THIS PACKAGE.
(’1
g I B) ALL DIMENSIONS ARE IN MILLIMETERS.
‘ C) DIMENSIONS ARE EXCLUSIVE OE BURRS‘
038 (MN) I ; MOLD FLASH, AND TIE BAR EXTRUSION
7 m
I
PDIP6 8.51x6.35, 2.54P
CASE 646BX
ISSUE O
DATE 31 JUL 2016
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON13449G
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
PDIP6 8.51X6.35, 2.54P
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
0N Semiwndudw"
Mutts
s 4 a cuNTRuLuNG mnznsxm mumm
i 3. DIHENSIDNS A, AL AND L ARE KASURED VITH THE DIM MIN' NDM‘ MAX'
'J_1H ’41:! Hg A . 4a.
: nmznsmus n. m, m :1 nu nm mum: HELD M ”39
FLASH DR FRDYRUSIDNS. HELD FLASH DR ‘
I; FREIWUSIEINS ARE NE" TD EXEEEI} 2.5"». A2 3.28 3.40 3.53
5 mm: cuNmuR Is wnuNM. muuunzn an
E E; sauna: mum). A] 2'“ REF
s 5041:: LINE ur EDENER LEADS ARE menu: Iv A4 1‘59 REF
9 LEICMING w: awn: ur mum: hi m n k, 0.41 0.45 051
. b1 n.7s use 1.14
ij H-L—I—I be 0.25 0.29 0.36
1 3 b3 1.02 1.40 1.78
b4 1.775 REF
PIN 1
TD ‘5 0.20 0.25 use
5.13 9.51 9.59
0.86 REF
am 5.35 sen
5.43 3.17 950
8.13 REF
2.54 ESE
0.16 | 0.52 \ use
2.54)
*(152)
"(0.76)
(1054) (7.49)
—D] [ID]
\‘ETfIL »_ ‘LETLJL \-
U E’ LE“ vJHLE LEJ‘
Etcuwzuntn MnmmNG
FumPRINr
. nan «mam. wan-um. an m...
“nun .n. “a". nun. a..- ma...
0- nu mama. a... ... mm
"mam Iw'mm :1qu mans-1m
0N Samaanuaa-an and are Mademavks a! Sanaanaaamn Campunenls lnduswes Lu: dha ON Sennaanaaaan ar na aaaamanaa m the mnnau Slates andJnv mhev commas
0N Sanaanaaaan vesewes me mm In make changes wumml Yunhev names In any prawns nanan 0N Sennaanuaanan makes m7 wavvamy represenlalmn m guarantee regardmg
the aanaanny a! w; manuals can any pamcu‘av purpase nnv dues ON Semumnduclm assume any naanny ansmg mun! me apphcahan m use m any pmdudnv am. and aaaanaauy
dwsc‘axms any and an naanny namna wnnam nnmanan spema‘ aanaaaaanna m Manna damages ON Sannmnaaaan dues nn| aanyay any hcense under na pa|em nghls war the
nghts an n|hers
PDIP6 8.51x6.35, 2.54P
CASE 646BY
ISSUE A
DATE 15 JUL 2019
A
B
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON13450G
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
PDIP6 8.51x6.35, 2.54P
© Semiconductor Components Industries, LLC, 2018 www.onsemi.com
0N Semiwndudw" m
8.13-8.89
IHJLE"?
6.10-6.60
+
0.20030
P'N1 LU 10.16-10.80
1 3
» 0.25-0.36
52
L.J 1")
Q B <‘r g="" ‘1’="" 2="" notes.="" :5="" §="" '="" j="" a)="" nd="" standard="" applies="" to="" this="" package.="" g="" m="" i="" v="" b)="" all="" dimensions="" are="" in="" millimeters.="" 7="" c)="" dimensions="" are="" exclusive="" of="" burrs,="" '="" '="" '="" mold="" flash.="" and="" tie="" bar="" extrusion="" 0.38="" (min)="" (0.86)="" r="" 77f="" 0.41—0.51="" w="" 1.02-1.78="" 2.54="" bsc="" 0.76-1.14="" ._="" on="" senieeniieien="" eni="" iieeenenne="" iii="" senieeniiieien="" oeneenenie="" iniieinee="" lic="" iiie="" on="" senieeneieien="" en="" iie="" euieiiiienee="" in="" ine="" 0niiei="" sieiee="" eniiiei="" einei="" eeinneei="" on="" senieeniiieien="" ine="" neni="" in="" neke="" eneneee="" wiineii="" iinnei="" niiieei="" in="" eny="" ”we="" neiein="" on="" senieeniueiin="" nenee="" ne="" weneniy="" nepneeenieiien="" in="" giiiieniee="" negemne="" ine="" eiiieiniiiy="" iii="" iie="" meme="" iii="" eny="" ieenieiien="" weeee="" eeee="" on="" senieeniueien="" eeeuen="" eny="" iieiniiy="" enene="" euiei="" ine="" eaneeiien="" in="" ii="" eny="" pieiieiin="" eieiii="" ene="" eneeneeiy="" iiieeieine="" eny="" end="" eii="" iieiniiy="" ineiueine="" wiineui="" iiniiieiien="" eeeeiei="" eeneeiiueniiei="" in="" neiieniei="" ienegee="" on="" sennmniiieien="" ieee="" nei="" eenven="" eny="" neenee="" inaen="" iie="" eeieni="" nenie="" ine="" nenieeieinene="">‘r>
PDIP6 8.51x6.35, 2.54P
CASE 646BZ
ISSUE O
DATE 31 JUL 2016
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON13451G
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
PDIP6 8.51X6.35, 2.54P
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In
"sine \ghlsmanumhernlpalems \rademavks Dav
www menu cumrsuerguwaxem Mavkmg gm
9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 800−282−9855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative
◊