CUI Devices 的 PJ-055D 规格书
Product Page 3D Model PCB Faalgnnl
CUI DEVICES
<3)>3)>
date 10/25/2019
page 1 of 3
MODEL: PJ-055D │ DESCRIPTION: DC POWER JACK
cuidevices.com
FEATURES
• 1.3 mm center pin
• 2.0 A rating
• vertical orientation
• through hole mount
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 24 Vdc
rated input current 2.0 A
contact resistance1between terminal and mating plug
between terminal in a closed circuit
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand at 50/60Hz for 1 minute 500 Vac
insertion/withdrawal force 0.3 3 kg
terminal strength any direction for 10 seconds 500 g
operating temperature -25 85 °C
life 5,000 cycles
flammability rating UL94V-0
RoHS yes
Note: 1. When measured at a current of less than 100 mA/1 kHz
SOLDERABILITY
parameter conditions/description min typ max units
wave soldering dipped in solder pot for 5 ±0.5 seconds 255 260 265 °C
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page
3D Model PCB Faalgnnl
[0
[0 6]
PCB LAVOUT
z?
$5.4
figé
f x
O O
[L17] 0 o f
[0 9] [a 95]
:D—o
date 10/25/2019│ page 2 of 3CUI Devices │ MODEL: PJ-055D │ DESCRIPTION: DC POWER JACK
cuidevices.com
0.138
0.1574.0
0.2055.2
3.5
1.0 0.039
6.50 0.256
5.20.205
0.1574.0
1.00.039
1
3
2
0.55914.2
3.500.138
12.00.472
1.70 0.067
3.00.118
0.3 (3 PLCS)
3
1
1.00X2.50
1.00X3.00
1.00X3.50
2
PCB LAYOUT
TOP VIEW
0.433
0.354
0.1503.80
9.0
11.0
1.300.051
2.00 0.079
0.1183.00
2.50 0.098
MECHANICAL DRAWING
MATERIAL PLATING
center pin copper nickel
terminal 1 brass tin
terminal 2 copper alloy tin
terminal 3 brass tin
plastic PBT
units: mm[inches]
tolerance:
X.X ±0.2mm
X.XX ±0.1mm
X.XXX ±0.05mm
Note: 1. All specifications measured at 10~35°C, humidity at 45~85%, under standard atmospheric pressure, unless otherwise noted.
SCHEMATIC
3
2
1
Model PJ-055D
Center Pin Ø1.3 mm
MATING PLUG
Jack Insertion Depth: 9 mm
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Footgnm
CUI DEVICES
date 10/25/2019│ page 3 of 3CUI Devices │ MODEL: PJ-055D │ DESCRIPTION: DC POWER JACK
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 07/30/2007
1.01 applied new spec template 01/21/2016
1.02 increased voltage rating 04/14/2016
1.03 brand update 10/25/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint