CUI Devices 的 PJ-035-SMT-TR 规格书
Product Page 30 Model PCB Fumgnm
CUI DEVICES
date 10/23/2019
page 1 of 4
MODEL: PJ-035-SMT-TR │ DESCRIPTION: DC POWER JACK
cuidevices.com
FEATURES
• 1.0mm center pin
• 2.0 A rating
• right angle orientation
• surface mount (SMT)
• shielded
• 3 conductor
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 24 Vdc
rated input current 2.0 A
contact resistance1between terminal and mating plug
between terminal in a closed circuit
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
insertion/withdrawal force 0.3 3 kg
operating temperature -25 85 °C
life at a rate of 24 cycles/minute 5,000 cycles
flammability rating UL94V-0
RoHS yes
Note: 1. When measured at a current of less than 100 mA/1 kHz
2. All specifications measured at 10~35°C, humidity at 45~85%, under standard atmospheric pressure, unless otherwise noted.
SOLDERABILITY
parameter conditions/description min typ max units
reel storage at relative humidity <80% 40 °C
reflow soldering3see reflow profile 255 260 265 °C
drying conditions4parts in reel: bake at 40°C ±5°C for 72 hours
parts removed from reel: bake at 40°C ±5°C for 10 hours
Note: 3. Must reflow solder within 72 hours from opening vacuum packaging at a temperature <30°C & relative humidity <60%.
4. When exceeding floor life by >72 hours.
150
50
270
260
250
240
217
180
120
60
70 140 250340 380430
60 120 180 240300 360 420 480
Temperature (°C)
Time (sec)
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm
m I ,r——A ~. m ' . I , u
' ' |_I
v 2 L2 4 L @o :5 [a ] .% [a 1
T___
EP . 1° [F :0
_ __.l_ .
I
:5 L \_¢1‘2:8-‘(2x) HE © © [ ]
fii 1% y _____ V‘ .“5 J 1H '—‘. Ffl: t
@ WC? J__/\ +
S°é2§§234 8 [ 1 e
‘i [ ]
date 10/23/2019 │ page 2 of 4CUI Devices │ MODEL: PJ-035-SMT-TR │ DESCRIPTION: DC POWER JACK
cuidevices.com
0.201
0.102
3.80 0.150
0.10
0.098
(TYP) 0.07
0.197
5.10
2.50
5.00
1.0 0.039
0.004
0.260
6.60
2.60
1.10.043
(2 PLCS)
+0.00
-0.10
2.000.079
4.000.157
1.50 0.059
0.43311.0
0.80 0.031
(2 PLCS)
0.2095.30
0.30
0.118
(2 PLCS)
0.3158.0
0.3358.5
3.0
0.30
2.80 0.110
0.1543.90
0.30
4.80 0.189
0.30
1
2
3
3
1.60 0.063
(2 PLCS)
1.20.047
(2 PLCS)
3
2
1
MECHANICAL DRAWING
MATERIAL PLATING
center pin brass silver
terminal 1 brass silver
terminal 2 copper alloy silver
terminal 3 copper alloy silver
plastic PA6T or
equivalent
units: mm[inches]
tolerance:
X.X ±0.2mm
X.XX ±0.1mm
X.XXX ±0.05mm
PCB: ±0.05 mm
SCHEMATIC
Model PJ-035-SMT
Center Pin Ø1.0 mm
MATING PLUG
Jack Insertion Depth: 7.3mm
Recommended PCB Layout
Top View
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm
GATHER MATER‘AL INPUT MATERIAL
DIRECT‘ON DIRECT‘ON
COVER TAPE
Wmauwk
\CARWER TAPE
LABEL
PLAST‘C REEL\
date 10/23/2019 │ page 3 of 4CUI Devices │ MODEL: PJ-035-SMT-TR │ DESCRIPTION: DC POWER JACK
cuidevices.com
PACKAGING
units: mm
Reel Size: Ø381 mm
Reel QTY: 850 pcs per reel
A: Empty 160 mm min.
B: Empty 100 mm min.
C: Cover 400 mm min.
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Footgnm
CUI DEVICES
date 10/23/2019 │ page 4 of 4CUI Devices │ MODEL: PJ-035-SMT-TR │ DESCRIPTION: DC POWER JACK
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 02/02/2007
1.01 updated schematic 09/27/2007
1.02 added TR package option and jack insertion depth 11/07/2012
1.03 applied new spec template 08/30/2013
1.04 increased voltage rating 04/14/2016
1.05 added storage and drying conditions, and tape and reel
packaging details 08/18/2017
1.06 product mold modified, pin #2 thickness increased to 0.25 mm 05/21/2019
1.07 brand update 10/23/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint