CUI Devices 的 PD-40S 规格书
Product Page 30 Model PCB Fumgnm
CUI DEVICES
date 08/11/2020
page 1 of 3
MODEL: PD-40S │ DESCRIPTION: POWER DIN JACK
cuidevices.com
FEATURES
• 4 pin power DIN
• through hole
• shielded
• suitable for high power applications
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 20 Vdc
rated input current all pins 7.5 A
contact resistance 30 mΩ
insulation resistance at 250 Vdc 50 MΩ
voltage withstand for 1 minute 250 Vac
insertion force 45 N
withdrawal force 9 30 N
operating temperature -20 85 °C
life 1,000 cycles
flammability rating UL94V-0
RoHS yes
SOLDERABILITY
parameter conditions/description min typ max units
wave soldering 230 250 °C
Additional Resources: Product Page | 3D Model | PCB Footprint
1
PCB Fum nn
3D Model
a
Product Fa
8.2
TERI
2.3
m M
M Sam M
w. QNV III
E &/WIIL_I 7
a u m m 7 n m 7
. mmI. .
5 M 2 2 7 /mw 0 7 0m.
3 v 7 0. 7 8. 5
1 77 I J a , 3 5 , 5 1
\ I_m 7 7 .
H”. 0507 p 7 0
43 5 FIJ 7 7.
0 I 7 r I I I
m 5 _ I
_ 7 Win me
0 3: sq m:
0
Q/
TERI
a 2 4 $3qu 5
9m; w W mm I a
$0 P 7 fl
7 m a. m
. r
m m. m
I u
5 _
a _ Him m OH _
I _ 7
m 7 I I I _ 5. Q
m _ Hm DJ M _
fi 0
a
1 m
7 m_: «ova w
1 3 l. a ommll ,
N 7 I I
8.? TE: w ex, SM, mom
cuidevices.com
CUI Devices │ MODEL: PD-40S │ DESCRIPTION: POWER DIN JACK date 08/11/2020│ page 2 of 3
MECHANICAL DRAWING
MATERIAL PLATING
housing PBT (UL94V-0)
contact phoshor bronze silver
ground brass nickel
shell SPCC tin
Recommended PCB Layout
Top View
units: mm
tolerance:
X.X ±0.20 mm
X.XX ±0.10 mm
X.XXX ±0.05 mm
X.XXXX ±0.01 mm
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Foolgnnl
CUI DEVICES
CUI Devices │ MODEL: PD-40S │ DESCRIPTION: POWER DIN JACK date 08/11/2020│ page 3 of 3
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 11/19/2008
1.01 update to title and tolerance 09/08/2009
1.02 updated datasheet 01/11/2018
1.03 updated housing, brand update 11/15/2019
1.04 updated PCB footprint 08/11/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint