CUI Devices 的 MJ-2509N 规格书
Product Page 3D Model PCB Faalgnnl
CUI DEVICES
A
Bulls
v
date 10/04/2019
page 1 of 3
MODEL: MJ-2509N │ DESCRIPTION: 2.5 MM AUDIO JACK
cuidevices.com
FEATURES
• through-hole design
• low profile
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 12 Vdc
rated input current 1 A
contact resistance1between terminal and mating plug
between terminal in a closed circuit
30
50
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand at 0.5 mA, 50/60Hz for 1 minute 500 Vac
insertion/withdrawal force 0.3 2.0 kg
operating temperature -20 60 °C
storage temperature -25 70 °C
life at a rate of 20 to 30 cycles per minute under no
load 5,000 cycles
flammability rating UL94V-0
RoHS yes
Note: 1. When measured at a current of less than 100 mA/1 kHz
2. All specifications measured at 5~35°C, humidity at 45~85%, under standard atmospheric pressure, unless otherwise noted.
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering for 6 seconds 390 °C
wave soldering dipped in solder pot for 3 ±0.5 seconds 240 245 250 °C
Additional Resources: Product Page | 3D Model | PCB Footprint
Producl Page 3D Mode‘ PCB Foolgnnl
[o 7] [o 4] e [0 4] »
Mu ‘
[o 57] 7 [0 9]
[0 61] [0 j [0 5]
a: [o 33])_\ V//Q> E J E go 7] [0 a]
[0 1]
[0 4] [0 6]
0 7] [0 5] [o a]
7 ""’ " ’ [0 8] 1]
E 1 [0 79]
PCBLAVOUT
TOPV‘EW
date 10/04/2019│ page 2 of 3CUI Devices │ MODEL: MJ-2509N │ DESCRIPTION: 2.5 MM AUDIO JACK
cuidevices.com
MECHANICAL DRAWING
units: mm
tolerance:
X. ±0.5 mm
X.X ±0.3 mm
X.XX ±0.15 mm
Model No. MJ-2509N
Schematic
PIN
1 sleeve
2 tip switch
3 tip
1.1
(3 PLCS)
0.043
0.0792.0
1.60.063
(2 PLCS)
0.1574.00
0.3749.50
0.3869.80
0.2957.50
0.1614.10 2.50 0.098
3.00 0.118
4.10 0.161
2.50 0.098
0.118
9.8
3.00
0.386
2.00 0.079
1.40 0.055
0.39410.0
0.90 0.035
(TYP)
9.50.374 0.331
0.1574.0
0.1183.00 8.4
7.50.295
2
1
32
1
TOP VIEW
PCB LAYOUT
3
2.0
5.0
0.134
0.197
5.00.197
3.4
2.60.102
0.079
0.197
5.0
2.200.087
2
1
3
Ø2.5 MATING PLUG
MATERIAL PLATING
terminal 1 PBS tin
terminal 2 brass tin
terminal 3 PBS tin
plastic PBT
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Footgnm
CUI DEVICES
date 10/04/2019│ page 3 of 3CUI Devices │ MODEL: MJ-2509N │ DESCRIPTION: 2.5 MM AUDIO JACK
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 11/30/2005
1.01 updated datasheet 02/06/2018
1.02 brand update 10/04/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint