CUI Devices 的 CEB-27D44 规格书
Product Page 3D Model
CUI DEVICES
, 100:5
512
n27,0:0.1
620.0i 0.3
N
'50.
Do
H-H
«to
ma:
Dd
date 05/13/2020
page 1 of 3
MODEL: CEB-27D44 │ DESCRIPTION: PIEZOELECTRIC DIAPHRAGM
cuidevices.com
FEATURES
• piezo element with wire leads
• 30 Vp-p max operating voltage
• 4,600 Hz rated frequency
SPECIFICATIONS
parameter conditions/description min typ max units
operating voltage 30 Vp-p
resonant frequency only for piezo element without wire 4,100 4,600 5,100 Hz
resonant impedance only for piezo element without wire 250 Ω
electrostatic capacity at 1000 Hz/1 V 11,200 16,000 20,800 pF
dc resistance for 1 second 20 MΩ
dimensions Ø27 x 0.51 mm
weight 2.0 g
material brass
terminal wire leads
operating temperature -20 70 °C
storage temperature -30 80 °C
RoHS yes
Notes: 1.Allspecificationsmeasuredat5~35°C,humidityat45~85%,under86~106kPapressure,unlessotherwisenoted.
MECHANICAL DRAWING
units: mm
tolerance: ±0.5 mm
wire: UL1571 LF 32 AWG œŦť
ŃŭŢŤŬ
Additional Resources: Product Page | 3D Model
Product Page 3D Model
cuidevices.com
CUI Devices │ MODEL: CEB-27D44 │ DESCRIPTION: PIEZOELECTRIC DIAPHRAGM date 05/13/2020 │ page 2 of 3
MEASURING METHOD
Resonant Frequency / Resonant Impedance
Thepiezoelectricdiaphragmshallbeclampedatanodepointasshowninthefollowingfiguretobefreefromany
mechanical stress, and measured its resonant frequency and resonant impedance by using vector impedance analyzer or
equivalent.
Whentheinputfrequencyissweptwithin100Hzto7kHz,theresonantfrequencyisdefinedasthefrequencywherethe
impedance shows the minimum value, and this impedance shall be the resonant impedance.
Static Capacitance
Theelectrostaticcapacitanceshallbemeasuredat1.0kHzbyusingLCRmeterHP4194A(H.P.)orequivalent.Thispart
shall be clamped in the same way as the measurement of resonant frequency and resonant impedance as mentioned
above.
Additional Resources: Product Page | 3D Model
CUI DEVICES
CUI Devices │ MODEL: CEB-27D44 │ DESCRIPTION: PIEZOELECTRIC DIAPHRAGM date 05/13/2020 │ page 3 of 3
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 07/28/2006
1.01 brand update 05/13/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model