TE Connectivity AMP Connectors 的 5338108 Drawing 规格书
R
THT: )RAWTNG Ts J\F'L.ELTSHED
RELEASE: FOR PLELTcAme
\‘C CCPYRTGHT , u 7
ALL MGHTS rzEsETeVEJ
4,6 MTNL
T57 MTN.
/\A
T
2,95
1,3
+0,05
70,10
E744
7 T
LCC DTST QEVTSTOVS
H 7 P LTR DESCRTFTTON 3ATE M AND
.) REVTSED PER ECCH'EHO‘S‘S' FY
+O,T
49,970,2
T T X4,0:44,0 ‘
410 4r—>‘
24
ACTTON PTN AREA
HMO,
70T5
flflflflflflflflflF
CONTACT AR EA
EDGE OF P.C.BOARD°
n
++++++
+++++o
++++++
+++++O
++++++
+++++o
+++++o
++++++
+++++o
++++++
+++++o
++++++
+++++
+++++
i“\
+++++o
COMDONENT STDE AS SHOWN
RECOMMENDED PCBHHOLE LAYHOUT
{9 0,05
ALL HOLES
U
NOTES:
A GENERAL PLATTNC SPECTFTCATTON: UNDERPLATTNG
(EATTRE COATACT): 1,27pm NTCKEL MTN.AND ACTTON
PTN: 0.50m TH\ MTN.
FOR PLATTNG CF MATTNG SURFACES SEE PERFORMANCE LEVEL
SHOWN H\ PART NUMBER TABLE,
bij’j’ 08
P.C.B. HOLE DTM. ACTTCN PM]
FOR DETATLS SEE
APPLTCATTOA SPECTFTCATTON
Q MATERTAL; PHOSPHORRRONZE.
& ROW “T” T2 PLATED THROUGH HOLES FOR LOWERSHTELD.
A HOLE RATTERN FOR FEMALE CONNECTOR TYRE A WTTH
UPPERSHTELD. TTO+T5 PLATEDiTHROJGH HOLES AT 2X2rr7rn SQUARE GRTD.
5 MAX. BOARD THTCKNESS 3,5 mm.
A SHTELDS LUBRTCATED WTTH BELLCORE APPROVED LUBRTCANT.
TECHNTCAL REF: TRiNWTiOOT2T7 TSSUE T, SERT. T992.
&. CONFORMS TO ALL TESTTNG ACCORDNG TEC 6T076i4iTOT
PERFORMANCE LEVEL 2.
A CONFORMS TO ALL TESTTNG ACCORDTNG TEC 6T076i4iTOT
PERFORMANCE LEVEL 1.
Q CONNECTOR TESTED A/\D QUALTFTED AGATNST TELCORDTA GRHTZT7HCORE
QLALTTY LEVEL MLCEVTRAL OFFTCE APPLTCATTONS,
& 0'76pm MTN GOLD DLATTNG AT MATTNG SURFACE.
Aflfi A 47533810870
A 5 Q A suswosie
&@ A 533810872
ETNTSH MATERTAL F’ARTNJNEER
THTS DRAWTNG TS A CONTROLLED DOCUMENT ”N“ ”AUG“ -
CHE-N “RAN 2mm —_ 1'E TE Connectivity
, _ (K Ewoow
WWW“ oTfiEERWsLEEEJENcHEFTEn Aficmw 25mm NAME
W“ W, WSW/CT SPEC \ ZTFACK 7mm HVH
1%, 7 , +02 1087’9082 ()RIILNL) RETLRN LOWER SHTELT)
PEG—177 r v
W A“LTCATTON SPEC TUE A
W 1 I 4 I QPZG STZE CAGE CCDE DRAWTAG VG
- 7 00 0
WWL mm mm 7 A7 00779 @2633? 08
CUSTOMER DRAWTAC “LE 5;» SHE” up» RE“ 3
mvg (awn,
I