TE Connectivity AMP Connectors 的 1734577 Drawing 规格书
4 Z 2 7
7 4 mm 4 WW» ,L» (Lu-L; =7 7-LL 7.77:7 , 7 <7 74="" l="" (m="" 67="" mm="" 4="" ‘l'="" “w="" “'="" "'3="" 7="" ,="" 7w="" www="" m="" m="" w="" 7.7:="" smwmu="" h}\(;—1h]n="" -="" d="" u="" 777:,“="" §="" ,1.="" ‘="" l="" ‘="" m="" 79‘="" ”2="" nojul/hi="">7>< "="" v="" '="" “="" crpn="">7 7 ow CRFFV GRF'V ‘2 53 F‘
974$+7n '77++72 gr+wc 7774942 3251025 7‘45 {0,1143
FOR 7737577 >< fc?="" 7="" 7737577="" x="" 4="" plc="" (les)="" 4"="" 7="" e717345777x="" asmum)="" w;="" m73="" 7m="" smancd="" we="" ”c="" a="" m="" n="" a="" i="" .930="" 79="" x="" 7="" 13‘="" 5="" 2="" a="" 7:21:="" 7:2="" “="" v="" .="" 7:="" 2="" plo="" -="" (dittdnal)="" u="" 3="" a="" j="" m.="" 6"="" no="" red="" l="" 3'="" ledz="" 775="" max="" fnfiin‘gq'.’="" n="" 3,;="" -="" v="" i="" v="" v="" .="" 7="" 0="" 70="" x="" v="" 9="" ~7n77="" [:71h7="" ‘="" owwmm="" .,="" a="" $¢="" ,="" {:0}="" ii="" '="" 4="" 2="" pl="" g‘="" mm="" mm="" 7="" 7="" m="" 7="" 7="" #9="" 4="" row="" 2="" 7737577="" x="" x="" 7="" .="" n7="" e="" logo="" cox="" ,="" tor="" outun:="" mwmu="" 7="" i="" 7="" a="" m="" 0w="" g="" n="" o="" n="" 3="" e-="" 55c="" 7w="" 7-="" (3’="" 77="" a}="" 4="" ‘="" .77="" u="" 97%”d="" 77="" «7="" p77="" “l="" :efgfigfug="" }--="" i)?”="" 97="" 2="" g="" hlcommlvjed="" 71w="" lavoji="" cwge="" 7g:="" e="" ‘5-7v="" ollw’anct="" ‘00::="" (707’="" mm="" 3="" for="" 4="" ””577="" ‘="" o”="" n="" 777777="" many"="" [57:]="" 5473:5777.="" a="" amll="" l="" 777”="" 15:71]="" 5-773a577—a="" h="" “”7“”="" 777777="" ldl="" 2,7szw—="" [sow]="" 777731.577:="" red="" ,="" a="" 7="" k="" n="" hm?="" n="" '77w="" [50“]="" w="" 7777="" lu»="" 2="" :c="" a="" _="" 7069="" w="" oasolm="" w="" -m/="" rn,="" 075m="" hum]="" 27773437773="" vellow="" greev="" ‘="" 4="" .="" 7="" ».="" p7:="" cam="" green="" ozew—="" [75“]="" {—7.5%="" for="" 5777345774="" f="" umw="" [ml]="" 277731.577:="" note="" 77="" ‘="" we="" wwour="" 2752““="" [saw]="" er‘lmdi/rj="" ‘v="" mker‘al:=""><30 7="" '77,”="" [say]="" 7777275774="" 7="" '="" houswc="" (s="" 'adl:)="" w7t77="" 30%="" g!"="" ul94="" v7="" black="" celor="" :4="" t="" a="" gwen="" ,dzszw="" uv]="" ‘="" ”“577="" 3="" 77="" cnn'acts="" phosp="" or="" va’="" 7="" 7="" ame-aft="" j-mmm="" wm="" 44%="" 13="" slel,="" brass="" w="" mum="" [57:]="" 77775;:7777="" 7.a="" le3="" 304).»?="" 'ahu="" ’="" w”="" ‘77,”="" 75mg]="" 7734577="" a="" 7777577="" a="" omme\ded="" scgges'="" d="" pan="" l="" cutdct="" v="" ,="" 0762m"="" [saw]="" 77543777:="" 2‘="" ccn’acts="" (="" cold="" t-lated="" 0\="" contact="" area7="" show="" ore”="" “37“»="" [7371‘]="" 77mm;="" cold="" tlddh="" on="" scl,er="" tal="" aw="" 7="" may,”="" [5;]="" 77an7777="" '2/m="" 304‘"="" mw="" ntckll="" “mwums="" dvlrall="" ,[dz="" led‘="" mw="" com="" ,="" .="" 577:ll="" 05mm="" [2am]="" wn="" mcc,="" pla':d="" w9?“="" 77mm"="" comm="" 7777mm:="" w“="" nw5="" (.1="" post="" zppfd="" 777t="" tn="" on="" for="" g="" gcnd="" was="" 7="" «:="" 7mm,="" 7:="" a="" cow-70777:="" mwm="" "2="" 757m,="" "="">47“? {TE , "077- my
in SOLDE? TML 2.0mm [aou'] mN 57770 'N PLATED. My :v-um " .. V
3 , NUS’ 5: REFJJW COMPA’ ELE Tc »o,Low7NC “WW“ “zwfzpmg w , ' “MM 7M
'FVPFRA'CRF PRC" T (TOR 7 Cvmr) Azov’ ‘BO‘C FOR ”Mfg/1"" mum? LAM Cor-Mm?
7173 5mm; 72mm A 24:71; 7277 2u~40 smug: 4 8 57327 NW ‘1 77- w "M 7 V77 ,7
4 ,:D D: :cT RATE 75 SOCOPPM MAX Arm R Know mum»: ,
PROCESS AS NO' 3 3w 0chan W77” mmmm
WM scum cwm 70 755%: m » we 7224,7077 mmum a A]; 207‘9©=-77 7
case ‘ARTS 0550 E cs SWEAT/LAW: ‘ER DRENAUZ/D sws ”7" ”T" 31‘ ”'1 anu V
7m . 1 m7
30>
4
F}
Z ‘ 2 1
T 4 mm 4 WW» ,L (Lu-L; 5T T-LL mm ‘ d \4 C (m
5, WWW 4 “r “W “' "'1 T : H17 WWW m" W m
I 5L; 54L; 7
M1)3MA\‘ “AI 4 0“
V ”'3 Q c: H 43
,y,
m‘ 5.1 G
n 2 .930 m X Y 3 m
AGRCUND TAB “5 u 2 PLO V a
A D ‘1
LOGO 2 PL. 39‘ 3g E 3 A32:
OLN' : m $¢otoxv ‘X‘
T , 2 KC
‘ $— ' T
2 [L fig: . w,‘
e ‘ ‘ N TOR OuTLTN
:L ' ”9”
n (D m 'u x v
A 7 m a N R J .
“c C M ‘3 32510 25 4 m Q ~ ‘1
s m 33g N a
"2‘ :i Mi: m
i O C ,
N:CcM\A»NDLJ PCE LAYOLT
Tc 'AM; . 211.05 (10’ V\:W‘/
405: MAX
PW V A pm
SIZE DETAL C 1341005
I: n 0710 03
NOTE .‘
T MA’ERTAL
Hm NC We, WHH Auz GM um vin‘ MACK 2:) 0R 3
CONTACTS PHOSPHOR ERDNZE A; A WW" [how 3473657775
* 'LL FA * V H ( A
VNSH mum [sum Jana/pa
CONTACTS (SEE TABLE) 00,0 FLA" ON CONTAC' AREA qrmwpmm SHQGES'rD WW CUTOJ WW .M 7 .) A‘OESCLUE 076mm 730M] 64%
GOLD TLAS 3N SO,D[R ’ATL, osamm 75,11 5 Hymn 7
WWW EVTRE C0\TACT UNDERPLATED 015mm ’sy‘ 5 ”MN” 1
'77” [say] NW NCKH MW COLL) ' “
3H:LL 053mm [20w] wN NTC PLA’ D THTcKwss ”ART “WE?
POST :PPED WTT 'N ON PCB C CCNO TABS , A; 7mm T; 2 WWW: mum, w: A mm
WAVE SOLDER‘ CAT-ABE TO 25 C PER 'E sr-Ec T097202 CONDTTOA E. i W“ XLJJEW {TE ' «’70vaw
UU>D,L¥L FAME 0:5ULLVL CT: sTNLAMLTN NE; we mmAuu/x S‘NM wmw» “S":fifhmig W “E" “MM M
KM mam W r‘m-AECTC?
, 8 5327 mm A w V'T mm 7 vw
w m,"
A
E T GRM/S A]; 207‘9@=-T7
:nr
T=Aw NC
W7 . 1 m
4
Z ‘ 2 1
‘ 4 mm A WW3 ,u (Lu-4; W m mm , ‘ d \4 \ 1m
WWW 4 ‘L' “W “' "'3 \ H17 mmw w W m
w] smwu , \ (Li «L7 7
L ‘ LEM NDJUL/H J\C'< \="" ,="" lu]="" n="" 7="" orpn="" \="" 2="" ‘2="" 5v="" 97%mn="" 7++12="" 3251025="" ‘1“="" q0’="" h43="" 4="" plc="" (ids)="" 4’="" 7="" a="" grujnd="" mb="" (45="" 7.1="" 7="" 57="" ‘3="" 7="" m="" c="" m="" 3="" -="" m="" m="" x="" y="" ’—‘="" g="" .="" .="" .="" date="" cox="" n="" n="" »="" a="" v="" m="" mm="" m="" o="" o="" d="" 2="" my="" -="" »="" (ornonal)="" u="" +="" «="" 3="" w="" e"="" ,="" 7="" llj‘="" leiz="" “p="" :="" ”‘="" n="" “="" oswx="" 3n4="" a:="" m="" $¢owoxv="" a="" ‘="" ,="" l="" 2="" pl="" i="" n="" v="" #3}="" '="" 5="" logo="" “‘="" ox="" ,="" tor="" oumn:="" 7="" ‘="" i="" a="" .="" :14l="" “‘9”="" 4‘7="" i="" *="" 3="" (d="" m="" ‘0="" x="" v="" ‘="" wp="" p="" 7="" (a="" n1="" .,="" c="" 589="" £01143="" 325l025,="" __="" 4="" o="" a;="" ’="" h="" a="" m="" (chm="" s;="" ‘iq="" if="" m="" 15="" 7;="" i,="" l5h="" ‘q="" '="" “="" m="" f="" 7="" o-m="" n="" recomwndtj="" pce="" layol.‘="" re="" 5="" .="" 2m:="" (10)="" v\:w‘/="" «ob:="" max="" a="" fun="" no'e="" ‘="" ma’emal;="" 3="" ‘="" '="" houswc="" paae‘="" whh="" 50%="" an="" 1194="" via,="" 3="" ack="" cmzw="" 1.2="" comma="" wasp="" worz="" nrzoxz:="" 13="" 57m,="" brass="" w-="" lu="" sawne="" ml="" 5="" .="" l="" 7="" wsu="" “mm="" ccn'acts="" (="" .="" 'ae="" .="" gold="" plated="" cu="" contact="" ar.="" ‘="" cold="" flash="" on="" 50d“="" m.="" ”5‘“="" vlww="" cum="" cmw="" [1mm]="" plum/75="" i="" '77”="" l501",="" mw="" nckh="" undf’wlatmg="" 0erwa="" mi="" my="" w="" god="" shzll="" 05mm="" [20w]="" \an="" mc="" pm="" d="" mmcn="" comm="" trams;="" “a”="" ww"="" 0="" post="" 2w3)="" ww="" tn="" on="" pcb="" ammo="" tabs="" ,="" ‘3="" www="" r="" a="" mum”:="" mum,="" w:="" a="" mm="" 1="" 45m,="" ,_="" m="" smnn="" m="" 703nm="" [50w]="" w="" meh’jn="" mm="" {te="" ,="" mm»="" 3="" ,ed="" vus’="" 5:="" ferow="" comm="" ble="" tc="" rouwwc="" wnw»="" frgyzfgymig="" w="" ne"="" mm="" m="" per/rm="" prq’le="" (rorz="" 1="" cvcle)="" a30v:="" ‘eo'c="" row="" ”qhh‘seq’aw‘="" mum?="" mm="" ray-mm?="" a="" '70="" grooms,="" emma="" a‘="" 7490="" we="" was="" grooms="" 6\="" mm="" s:="" w="" \m="" cm="" a="" vw="" a="" a,="" ,="" t="" ra="" e="" \s="" socoppm="" max="" ann="" r="" ,ow="" he}="" mum»:="" pmcpv="" a;="" nd,="" 3="" _="" 3w="" (asrcmr="" mm="" nrykann="" wavl="" mm="" mm;="" 10="" zba'c="" we="" :="" 5ch="" ma="" zuz="" :anho\="" 5="" mm="" a="" gem—caqew="" ,="" obsolete="" :ams="" oesdlzte="" cs="" streavlnnz="9?" dpenaud/d="" 5w:="" w="" m"="" my="" wwm="" ,w="" (="" v="" w7="" .="" 1="" m="">
4
A4
N
‘ 4 mm 4 WW» ,u (LL-Lu W w my , ‘ a u \ 1m
6, WWW 4 ‘L' “““> “' "'3 \ , w bruivvcv w W Mm
:L; m; . 7
F}
NU \ 2.
2c )[S‘CCAT‘NC ACZN'S 1 “WWW
AT LEAST 'FAVV PET.
vawom «mow
5 Wm BOX CCWhGATEL‘ 12:?
2. D NENS‘ON 7
HAV pmmm WrD/Un‘m‘ Hi‘Q'n'n
S-‘PPHG CAR’TDN , SEOmw, «1mm, H:210'rvr
3. (LANT‘TV: SIZE TABJZ
TSP COVE?
m LAVERS'Z
'5 (0133“. ‘30_ 20 2000
Moss \ET pcs/ rm/ my
wasw wacw my Bax eox
r «: mwc ‘2 a CCN’er: muwm a 45w, {TE , “(WA WW
mmm v mm WU mm:
W KZZW mmun mm r‘W-AFCT’i?
gang}
\m 'im a vw A
A, 207‘9@=-w7
w m,"
:nr ”7“
7mm Nf‘,
W7 . 1 m
4
F}
A
3 ‘ 2
‘ 4 mm 4 WW» ,u (Lu-4; sh w my , ‘ q u \ ::\-,
6,, mm 4 “r “W “' "'1 \ u up WWW m" W m
:L; m; 7
7 PAc <0 7:="" 350="" _hco="" 6473457773="" tray'="" gross="" net="" pcs/="" tray/="">0>
4
N A mm A WW» ,u (Lu-4; sh M wmw , ‘
A4
N
a u \ 2m
:L; m; ' ,
F}
3E5 :cAmc Ac. TS
NCTF
‘ mums uArEmA,
1 ‘ €0ng TAPE: cowos’g or ‘OLYE'HVLENE
rpm/Mn (Frr;
1 2 M PDLVSTVRENZ (PS‘,
‘ 5 cw PDLYS VRLVL 7
M HAG in
‘5 HCX ccwuwrn H”?
or SAG SiALL B: NCLUDED
"DZSWCZANT
mm :wwsw n w wmm cum;
mu V2~zbmm Wm cAemuz NFL:
4 ,[wac 53m) 3ODwm/MNL'ES
‘ Aaom 320(Rcfi)mm AEOJ' 320(Rcf)mm
mmngc * HON ‘ WODLCT Lowmc SECTKJN ‘UNMDEJ sEc’aN‘
JSEF D‘RECT‘OA o: vNREELNG
0‘
o.‘
mum 520nm W 370
flfl
iw+++l+w+w1¢++ ,
‘fi—"i
‘/b
*0
or
202
M 0133
4040401
m ML c
4 “k
V, m
' HM r «2 mm», a a cm’mur: mwm "g «m: mm
N \ ‘ ' :wm , Cum-Aw,
u p, u’r'wrrnm MR 77 mm “M
mm fl
u-
\m rum a VW A
8 57327
o flcogofl A]; 207‘9@=-w7
7mm Nf‘,
w m,"
W7 . 1 m