MPD (Memory Protection Devices) 的 BHX1-1025-SM Drawing 规格书
Date sm REVISION RECORD AUTH DR. CK.
1330 [0.543]_.
._1z.70 [0.50]
13.60 [0.536] /F‘z_% ‘
[ 1 \‘ F
35030 0.13 A A I L
[ 12.1 [0.48] \ / L [
‘LEJ’ R
4.04 [0.16] F 1 «#*~ \J
_ —1.50 [0.06]
1.04 [0.04]+ l‘
xxx” —-2 77 0 11
3.63 [0.14] 1.24 [005] O - [ - ]
F WI 3.00 [0.118] L: ‘2‘
J <—11.25 [0.44]="" 3.28="" [0131—4="" ._="" 17.30="" [0.68]4="" 2'10="" [0'08]="" “lemme="" ..="" mpd="" memory="" protection="" devices,="" inc="" (except="" a!="" noted)="" i="" i="" 200="" broad="" hollow="" road,="" farmingdnle,="" new="" york="" 11735="" decimal="" scale="" drawn="" by="" bs,="" i5="" (.020)="" approved="" by="" tb.="" fractional="" title="" :1:="" .8="" (.030)="" cr1025="" battery="" retainer="" with="" insulator="" angular="" date="" drawing="" number="" i="" 3°="" 10/31/19="" bhx17102573m="">—11.25>
SPECIFICATIONS:
* Holder material- Polypropylene, AV161 PP, Off White
* UL Flammability Rating: UL 94-HB File No. E108370
* Contacts : Phosphor Bronze C5191, Nickel Plated 80-150u thickness
* Vibration test: 10-50-10 hz sweeped in 60 seconds
x,y,z direction: 1 hour each direction
* Result: no dislodgement of the cell or damage
no discontinuity over 10 milliseconds
* Shock test: half sine wave acceleration 150g.
6 milliseconds 3 shock pulses each direction per axis,
total of 18 pulses
* Result: no evidence of physical damage
* Approximate weight: Retainer - 0.45g, Insulator - 0.17g
* ROHS COMPLIANT
INSULATOR
PCB LAYOUT
17.50 [0.69]
5.10 [0.20]
2.50 [0.10]
5.0 [0.20] SQ. PAD
NICKEL OR GOLD RECOMMENDED 6.10 [0.24]
12/11/15 CHANGED MICRO SEC. TO
MILLISECONDS T.B. B.S.
G
10/31/19 ADDED WEIGHT OF THE PART T.B. B.S.
H