NXP USA Inc. 的 KMZ51 规格书
Philips
Semiconductors
PHILIPS
DATA SHEET
Product specification
Supersedes data 1998 Mar 24 2000 Jun 13
DISCRETE SEMICONDUCTORS
KMZ51
Magnetic field sensor
M3D495
HHHH
’HHHH
2000 Jun 13 2
Philips Semiconductors Product specification
Magnetic field sensor KMZ51
FEATURES
•High sensitivity
•Integrated compensation coil
•Integrated set/reset coil.
APPLICATIONS
•Navigation
•Current and earth magnetic field measurement
•Traffic detection.
DESCRIPTION
The KMZ51 is an extremely sensitive magnetic field
sensor, employing the magnetoresistive effect of thin-film
permalloy. The sensor contains one magnetoresistive
Wheatstone bridge and integrated compensation and
set/reset coils. The integrated compensation coil allows
magnetic field measurement with current feedback loops
to generate an output that is independent of drift in
sensitivity. The orientation of sensitivity may be set or
changed (flipped) by means of the integrated set/reset coil.
A short current pulse should be applied to the
compensation coil to recover (set) the sensor after
exposure to strong disturbing magnetic fields. A negative
current pulse will reset the sensor to reversed sensitivity.
By use of periodically alternated flipping pulses and a
lock-in amplifier, output is made independent of sensor
and amplifier offset.
PINNING
PIN SYMBOL DESCRIPTION
1+I
flip flip coil
2V
CC bridge supply voltage
3 GND ground
4+I
comp compensation coil
5−Icomp compensation coil
6−VObridge output voltage
7+V
O
bridge output voltage
8−Iflip flip coil
handbook, halfpage
41
58
MGD827
pin 1
index
Hext
Fig.1 Simplified outline.
QUICK REFERENCE DATA
SYMBOL PARAMETER MIN. TYP. MAX. UNIT
VCC bridge supply voltage −58V
S sensitivity (uncompensated) 12 16 −
Voffset offset voltage −1.5 −+1.5 mV/V
Rbridge bridge resistance 1 −3kΩ
R
comp compensation coil resistance 100 170 300 Ω
Acomp compensation coil field factor; note 1 19 22 25
mV/V
kA/m
--------------
Am⁄
mA
-------------
2000 Jun 13 3
Philips Semiconductors Product specification
Magnetic field sensor KMZ51
Notes
1. The compensation coil generates a field Hcomp =A
comp ×Icomp in addition to the external field Hext. Sensor output will
become zero if Hext =−Hcomp.
2. Average power consumption of the flipping coil, defined by current, pulse duration and pulse repetition rate may not
exceed the specified limit, see Chapter “Limiting values”.
CIRCUIT DIAGRAM
LIMITING VALUES
In accordance with the Absolute Maximum Rating System (IEC 60134).
Rflip flip coil resistance 1 2 3 Ω
Iflip (min) minimum recommended flipping current; note 2 800 1000 1200 mA
tflip (min) minimum flip pulse duration; note 2 1 3 100 µs
SYMBOL PARAMETER MIN. MAX. UNIT
VCC bridge supply voltage −9V
P
tot total power dissipation −130 mW
Tstg storage temperature −65 +150 °C
Tbridge bridge operating temperature −40 +125 °C
Icomp maximum compensation current −15 mA
Iflip (max) maximum flipping current −1500 mA
Pflip (max) maximum flipping power dissipation −50 mW
Visol voltage between isolated systems:
flip coil and Wheatstone bridge;
compensation coil and Wheatstone bridge;
flip coil and compensation coil
−60 V
SYMBOL PARAMETER MIN. TYP. MAX. UNIT
handbook, halfpage
8765
1234
MGD793
GND
+VO
+IF+IC
−IF−IC
−VO
VCC
Z1Z1
Fig.2 Simplified circuit diagram.
2000 Jun 13 4
Philips Semiconductors Product specification
Magnetic field sensor KMZ51
THERMAL CHARACTERISTICS
CHARACTERISTICS
Tamb =25°C unless otherwise specified.
SYMBOL PARAMETER VALUE UNIT
Rth j-a thermal resistance from junction to ambient 155 K/W
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
VCC bridge supply voltage −58V
H
yoperating range in sensitive direction −0.2 −+0.2 kA/m
Hxoperating range perpendicular to
sensitive direction
−0.2 −+0.2 kA/m
S sensitivity open circuit 12 16 −
TCS temperature coefficient of sensitivity Ts=−25 to +125 °C−0.31 −%/K
TCVOtemperature coefficient of output voltage VCC =5V;
T
amb =−25 to +125 °C
−−0.4 −%/K
ICC 3 mA;
Tamb =−25 to +125 °C
−−0.1 −%/K
Rbridge bridge resistance resistance pins 2 to 3 1 −3kΩ
TCRbridge temperature coefficient of bridge
resistance
Tbridge =−25 to +125 °C−0.3 −%/K
Voffset offset voltage −1.5 0 +1.5 mV/V
TCVoffset temperature coefficient of offset voltage Tbridge =−25 to +125 °C−30 +3
FH hysteresis of output voltage −−2 %FS
Rcomp resistance of compensation coil resistance pins 4 to 5 100 170 300 Ω
Acomp field factor of compensation coil 19 22 25
Rflip resistance of set/reset conductor resistance pins 1 to 8 1 2 3 Ω
TCRflip temperature coefficient of resistance of
set/reset coil
Tflip =−25 to +125 °C−0.39 −%/K
Iflip recommended flipping current for stable
operation
±800 ±1000 ±1200 mA
tflip flip pulse duration 1 3 100 µs
Risol isolating resistance resistance pins 1 to 2,
1 to 4 and 2 to 4
1−−mΩ
V
isol voltage between isolated systems voltage pins 1 to 2, 1 to 4
and 2 to 4
−−50 V
f operating frequency 0 −1 MHz
mV/V
kA/m
--------------
µV/V
K
-------------
A/m
mA
----------
2000 Jun 13 5
Philips Semiconductors Product specification
Magnetic field sensor KMZ51
PACKAGE OUTLINE
UNIT A
max. A1A2A3bpcD
(1) E(2) (1)
eH
ELL
pQZywv θ
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC EIAJ
mm
inches
1.75 0.25
0.10 1.45
1.25 0.25 0.49
0.36 0.25
0.19 5.0
4.8 4.0
3.8 1.27 6.2
5.8 1.05 0.7
0.6 0.7
0.3 8
0
o
o
0.25 0.10.25
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic or metal protrusions of 0.25 mm maximum per side are not included.
1.0
0.4
SOT96-1
X
wM
θ
A
A1
A2
bp
D
HE
Lp
Q
detail X
E
Z
e
c
L
vMA
(A )
3
A
4
5
pin 1 index
1
8
y
076E03 MS-012
0.069 0.010
0.004 0.057
0.049 0.01 0.019
0.014 0.0100
0.0075 0.20
0.19 0.16
0.15 0.050 0.244
0.228 0.028
0.024 0.028
0.012
0.010.010.041 0.004
0.039
0.016
0 2.5 5 mm
scale
SO8: plastic small outline package; 8 leads; body width 3.9 mm SOT96-1
97-05-22
99-12-27
2000 Jun 13 6
Philips Semiconductors Product specification
Magnetic field sensor KMZ51
DATA SHEET STATUS
Note
1. Please consult the most recently issued data sheet before initiating or completing a design.
DATA SHEET STATUS PRODUCT
STATUS DEFINITIONS (1)
Objective specification Development This data sheet contains the design target or goal specifications for
product development. Specification may change in any manner without
notice.
Preliminary specification Qualification This data sheet contains preliminary data, and supplementary data will be
published at a later date. Philips Semiconductors reserves the right to
make changes at any time without notice in order to improve design and
supply the best possible product.
Product specification Production This data sheet contains final specifications. Philips Semiconductors
reserves the right to make changes at any time without notice in order to
improve design and supply the best possible product.
DEFINITIONS
Short-form specification The data in a short-form
specification is extracted from a full data sheet with the
same type number and title. For detailed information see
the relevant data sheet or data handbook.
Limiting values definition Limiting values given are in
accordance with the Absolute Maximum Rating System
(IEC 60134). Stress above one or more of the limiting
values may cause permanent damage to the device.
These are stress ratings only and operation of the device
at these or at any other conditions above those given in the
Characteristics sections of the specification is not implied.
Exposure to limiting values for extended periods may
affect device reliability.
Application information Applications that are
described herein for any of these products are for
illustrative purposes only. Philips Semiconductors make
no representation or warranty that such applications will be
suitable for the specified use without further testing or
modification.
DISCLAIMERS
Life support applications These products are not
designed for use in life support appliances, devices, or
systems where malfunction of these products can
reasonably be expected to result in personal injury. Philips
Semiconductors customers using or selling these products
for use in such applications do so at their own risk and
agree to fully indemnify Philips Semiconductors for any
damages resulting from such application.
Right to make changes Philips Semiconductors
reserves the right to make changes, without notice, in the
products, including circuits, standard cells, and/or
software, described or contained herein in order to
improve design and/or performance. Philips
Semiconductors assumes no responsibility or liability for
the use of any of these products, conveys no licence or title
under any patent, copyright, or mask work right to these
products, and makes no representations or warranties that
these products are free from patent, copyright, or mask
work right infringement, unless otherwise specified.
2000 Jun 13 7
Philips Semiconductors Product specification
Magnetic field sensor KMZ51
NOTES
Ldé male My; beflw
“21:1? oooooooooo @ PHILIPS
© Philips Electronics N.V. SCA
All rights are reserved. Reproduction in whole or in part is prohibited without the prior written consent of the copyright owner.
The information presented in this document does not form part of any quotation or contract, is believed to be accurate and reliable and may be changed
without notice. No liability will be accepted by the publisher for any consequence of its use. Publication thereof does not convey nor imply any license
under patent- or other industrial or intellectual property rights.
Internet: http://www.semiconductors.philips.com
2000 69
Philips Semiconductors – a worldwide company
For all other countries apply to: Philips Semiconductors,
International Marketing & Sales Communications, Building BE-p, P.O. Box 218,
5600 MD EINDHOVEN, The Netherlands, Fax. +31 40 27 24825
Argentina: see South America
Australia: 3 Figtree Drive, HOMEBUSH, NSW 2140,
Tel. +61 2 9704 8141, Fax. +61 2 9704 8139
Austria: Computerstr. 6, A-1101 WIEN, P.O. Box 213,
Tel. +43 1 60 101 1248, Fax. +43 1 60 101 1210
Belarus: Hotel Minsk Business Center, Bld. 3, r. 1211, Volodarski Str. 6,
220050 MINSK, Tel. +375 172 20 0733, Fax. +375 172 20 0773
Belgium: see The Netherlands
Brazil: see South America
Bulgaria: Philips Bulgaria Ltd., Energoproject, 15th floor,
51 James Bourchier Blvd., 1407 SOFIA,
Tel. +359 2 68 9211, Fax. +359 2 68 9102
Canada: PHILIPS SEMICONDUCTORS/COMPONENTS,
Tel. +1 800 234 7381, Fax. +1 800 943 0087
China/Hong Kong: 501 Hong Kong Industrial Technology Centre,
72 Tat Chee Avenue, Kowloon Tong, HONG KONG,
Tel. +852 2319 7888, Fax. +852 2319 7700
Colombia: see South America
Czech Republic: see Austria
Denmark: Sydhavnsgade 23, 1780 COPENHAGEN V,
Tel. +45 33 29 3333, Fax. +45 33 29 3905
Finland: Sinikalliontie 3, FIN-02630 ESPOO,
Tel. +358 9 615 800, Fax. +358 9 6158 0920
France: 51 Rue Carnot, BP317, 92156 SURESNES Cedex,
Tel. +33 1 4099 6161, Fax. +33 1 4099 6427
Germany: Hammerbrookstraße 69, D-20097 HAMBURG,
Tel. +49 40 2353 60, Fax. +49 40 2353 6300
Hungary: see Austria
India: Philips INDIA Ltd, Band Box Building, 2nd floor,
254-D, Dr. Annie Besant Road, Worli, MUMBAI 400 025,
Tel. +91 22 493 8541, Fax. +91 22 493 0966
Indonesia: PT Philips Development Corporation, Semiconductors Division,
Gedung Philips, Jl. Buncit Raya Kav.99-100, JAKARTA 12510,
Tel. +62 21 794 0040 ext. 2501, Fax. +62 21 794 0080
Ireland: Newstead, Clonskeagh, DUBLIN 14,
Tel. +353 1 7640 000, Fax. +353 1 7640 200
Israel: RAPAC Electronics, 7 Kehilat Saloniki St, PO Box 18053,
TEL AVIV 61180, Tel. +972 3 645 0444, Fax. +972 3 649 1007
Italy: PHILIPS SEMICONDUCTORS, Via Casati, 23 - 20052 MONZA (MI),
Tel. +39 039 203 6838, Fax +39 039 203 6800
Japan: Philips Bldg 13-37, Kohnan 2-chome, Minato-ku,
TOKYO 108-8507, Tel. +81 3 3740 5130, Fax. +81 3 3740 5057
Korea: Philips House, 260-199 Itaewon-dong, Yongsan-ku, SEOUL,
Tel. +82 2 709 1412, Fax. +82 2 709 1415
Malaysia: No. 76 Jalan Universiti, 46200 PETALING JAYA, SELANGOR,
Tel. +60 3 750 5214, Fax. +60 3 757 4880
Mexico: 5900 Gateway East, Suite 200, EL PASO, TEXAS 79905,
Tel. +9-5 800 234 7381, Fax +9-5 800 943 0087
Middle East: see Italy
Netherlands: Postbus 90050, 5600 PB EINDHOVEN, Bldg. VB,
Tel. +31 40 27 82785, Fax. +31 40 27 88399
New Zealand: 2 Wagener Place, C.P.O. Box 1041, AUCKLAND,
Tel. +64 9 849 4160, Fax. +64 9 849 7811
Norway: Box 1, Manglerud 0612, OSLO,
Tel. +47 22 74 8000, Fax. +47 22 74 8341
Pakistan: see Singapore
Philippines: Philips Semiconductors Philippines Inc.,
106 Valero St. Salcedo Village, P.O. Box 2108 MCC, MAKATI,
Metro MANILA, Tel. +63 2 816 6380, Fax. +63 2 817 3474
Poland: Al.Jerozolimskie 195 B, 02-222 WARSAW,
Tel. +48 22 5710 000, Fax. +48 22 5710 001
Portugal: see Spain
Romania: see Italy
Russia: Philips Russia, Ul. Usatcheva 35A, 119048 MOSCOW,
Tel. +7 095 755 6918, Fax. +7 095 755 6919
Singapore: Lorong 1, Toa Payoh, SINGAPORE 319762,
Tel. +65 350 2538, Fax. +65 251 6500
Slovakia: see Austria
Slovenia: see Italy
South Africa: S.A. PHILIPS Pty Ltd., 195-215 Main Road Martindale,
2092 JOHANNESBURG, P.O. Box 58088 Newville 2114,
Tel. +27 11 471 5401, Fax. +27 11 471 5398
South America: Al. Vicente Pinzon, 173, 6th floor,
04547-130 SÃO PAULO, SP, Brazil,
Tel. +55 11 821 2333, Fax. +55 11 821 2382
Spain: Balmes 22, 08007 BARCELONA,
Tel. +34 93 301 6312, Fax. +34 93 301 4107
Sweden: Kottbygatan 7, Akalla, S-16485 STOCKHOLM,
Tel. +46 8 5985 2000, Fax. +46 8 5985 2745
Switzerland: Allmendstrasse 140, CH-8027 ZÜRICH,
Tel. +41 1 488 2741 Fax. +41 1 488 3263
Taiwan: Philips Semiconductors, 6F, No. 96, Chien Kuo N. Rd., Sec. 1,
TAIPEI, Taiwan Tel. +886 2 2134 2886, Fax. +886 2 2134 2874
Thailand: PHILIPS ELECTRONICS (THAILAND) Ltd.,
209/2 Sanpavuth-Bangna Road Prakanong, BANGKOK 10260,
Tel. +66 2 745 4090, Fax. +66 2 398 0793
Turkey: Yukari Dudullu, Org. San. Blg., 2.Cad. Nr. 28 81260 Umraniye,
ISTANBUL, Tel. +90 216 522 1500, Fax. +90 216 522 1813
Ukraine: PHILIPS UKRAINE, 4 Patrice Lumumba str., Building B, Floor 7,
252042 KIEV, Tel. +380 44 264 2776, Fax. +380 44 268 0461
United Kingdom: Philips Semiconductors Ltd., 276 Bath Road, Hayes,
MIDDLESEX UB3 5BX, Tel. +44 208 730 5000, Fax. +44 208 754 8421
United States: 811 East Arques Avenue, SUNNYVALE, CA 94088-3409,
Tel. +1 800 234 7381, Fax. +1 800 943 0087
Uruguay: see South America
Vietnam: see Singapore
Yugoslavia: PHILIPS, Trg N. Pasica 5/v, 11000 BEOGRAD,
Tel. +381 11 3341 299, Fax.+381 11 3342 553
Printed in The Netherlands 613520/03/pp8 Date of release: 2000 Jun 13 Document order number: 9397 750 07047