Amphenol RF 的 47-10063 规格书
NOTES THTRL} AAGLE FROJ @. E} REVTSTOAS
WTTTAL T00L SETTTNC chTTETTEHTs "EV ”ESfR‘PT‘Ofi (”W E“? r‘WF
HTTH DTES FTWLV AEETHED TTT T00L 0H THE 0TE MOU‘HWG suTEACEs, 4 ”MM To W” “”9“” 28” ”NBC”
CLOSE THE T0::TL FULLV TTHTTL THE RATCHET RELEASES) TTTTH 2335 L " HAHT; FORCE
THE 0TEs_ HUST BE_’EL_TTED’ TTCTUCHTTG 50TH ERCTT 3 HEAT SJRFACES'T 753422 2.”
THE HATLHET ATHJSTEH ‘T‘T‘HEEL sHOTLTT HE PA73TTTO\ED TH THE
CENTER THJEHT TTT" 0HE TNJENT FOSTTTON) we | ‘
2 00 HOT SCALE THTs DRA‘T'T‘TNG _|
3 REMOVE ALL iTJT’TiS, TTHEAH SHA‘TH’ ET‘TGES AHTT mHHEHs —
0 005 HAXTMLH UNLESS 0THEHTTT$E s=ECTETE0
A LHLEss OTHEWT‘TSE SPECTFTE), ALL DTA’E‘TSTONS ATE AETEH PLATTTc, _
5 THE THE SETS HAT BE >UH£HA5EJ SEPARATELT TPTT PER TABLE BELOHT 3”“ —
0 PACKHGTNG
A GUA‘TTTTV STNGLE >ACH o ]
3 FACMCE HAHHTHs MPHENOL HE
.TVTC‘AXX {SEE TABLET
DATE CODE 0 o J
PATTOWEER DTE SET DTE SET OPENWGS T\ WCHES TTTHT
W WT PART NUMBER TLHLEss OTHEHTTTsE HOTED, ALL OPENHGS AHE HEXA60HALT a} ©
zTrTcm ”20000 0368M T3: 0 025310 , , w
zTrTcTso 47720004 0268M T3: 0 0 TT0TA , , m r \
zTrTcTeo 47720008 0T5H3 03: 0 0 2T3T’5 , , , g
zTrTcoeo 47720003 UC80I2,D3I 0 0A29TT0 0m , , :q,
ATVTCZSO AWECOE? DTOOILJAJ 0, 0 2T3T3 , , \ /
HrTCTTO MVZCOOT ocT2TT 0T] 0 0 25m 32M 23> , \ / 197“
T2T20 47720002 0 on 0 0TT3TT 2T3T5 m , \ / g
T3063 477202” 0 on 0 0 Team 2T3T5 m ,
Tom 47770320 0 431 0 035018 , ,
TCTBO T776373 o 321 0 0 T001; 0 mm AH 025: g
zTrTcm ATV/3374 o 321 0 0 UGST’T , ,
zTrTcm 203m 0 3: o , , , Ig-
zTrT0220 T720028 o 521 0 255T 00521T 068T’T T3T , (D
1742340 ATV2CO3C 0 on 0 068T 025510 2T3TT oaT , HANDLE 3
zTrT0250 47730217 0 Ta: 0 TTAT2 em 0 T3013 , , Q
2740260 477202” 0 T3: 0 T00T2 SAT 0A20TT0 0m , , 1;
ATVTCZTO 47720250 0 0H 0 068M T3T 0 T?8(3 25T 0TT0TA 5th ,
N’TC280 ATVZCZST o 321 0 26316 W , , ,
H'TCZSO 47726252 0 321 0 mm W , , ,
T2300 47720253 cm H (TTT so 0053M T3T c TTBM o oeT 025M /8‘T
rTc3T3 47720254 0T78T’l. 321 0T87TT TaT Ell/12H ,
, 037m 231 C3T9T’5 TOT 023w 0TT ,
ZT'TCS.” 0 chT 32) 0008M T3) 07317” ‘HT , "9‘2 17”
2T7T0343 ammo 90T CUT’IN’T 9m 0 0T , , CUSTOMER OUTLINE DRAWING
zTrTcm 0T05T2 0T) 0 T2013 23T 0 T:TTT’5 BAT , , ALLOTHERSHEESAREFOHNERNALUSEDNW
UNLESSV OTHERW‘SE SDEC/TFTED, DTWEVSTQNS ARE TV,v NETWTC AKD TCLquNCES APE NATER‘AL DRAW\ DATE
{3 832% 03m :5 5T?!” “1': SW ”4+“ CEMENT WSW THLE Amp T‘ e T‘ o T RF
\GTTCE , TTese dTuHTHus, spezTTTmTToHs, or aHTcr duh: TTT are m TeTHaTT The EHGHEE? DATE CON JLETE CR T M) TOOL
peTTy or ATHpHeHcT tarp T71 ruTT b: TeTuHed upon ”qu m T3 are h C GLETSSNER 7"3ep'T4 W ‘ TH DTE SET WW onpherTr" com
TH HToTH HT‘
HHGHGMS‘ 3
'TquTTaT and H»
gTTHT by Amphc
T TH be dede TH my HemH oHTzr TTaH TH»
T T‘HTp TM 'uTHTTTTTg of Thom dvangi
Th2: dgTo b, ,3sz HT Coqp Nor aHhon pmcH T0 olyo/TT HH, pulpoic TT REFEREEEE “ 5223 APPROVE) DATE DRAWTNQ \C‘ 47* TOXXX
o e legal ,T Tmp Tca T T 0 mm TH afly moi/e! THg, g/a/T TH; H H q a, ,2 ~ ~ ~
T_HTT To peTHTTTT _ Tm ToncT ulTy oHeT p: To Mo/WGCW we 0/ scH (My , ., H B ” “LU‘SNER UV D“ M SCALE NTS “HEN ‘ CF ‘ NEW 0 4T: TOXXX
mam, puns): :T HEATqTT gaT d N oTTeTHTT TTTuT HTay TTT aHy my be TeTaTcd Tu CONF‘~~‘“T‘CN LEVEL ‘" WW CAD FTLE DWO STZE 2m ‘ ’
3T dTuToSed by Tm uTuHTqu TpczTTTmTTHHs 0
“mam WM 5 H PHI NO 477T0XXX
THIRD ANGLE PROJ.
DATEDESCRIPTIONREV
REVISIONS
ECO APPR
CAD FILE REV
DWG SIZE
UNLESS OTHERWISE SPECIFIED, DIMENSIONS ARE IN METRIC AND TOLERANCES ARE:
#0.1mm #0.2mm
6 - 30mm
0.5 - 6mm
30 - 120mm
# 0.3mm
ANGLES
#1$
<0.5mm
# 0.05mm
A RELEASE TO MFG. 05-Dec-14 2809 CL/BCG
A
B
REFERENCE
EAR # 6228
CONFIGURATION LEVEL: In Work
NOTICE - These drawings, specifications, or other data (1) are, and remain the
property of Amphenol corp. (2) must be returned upon request; and (3) are
confidential and not to be disclosed to any person other than those to whom they
are given by Amphenol Corp. the furnishing of these drawings, specifications, or
other data by Amphenol Corp., or to any other person to anyone for any purpose is
not to be regarded by implication or otherwise in any manner licensing, granting
rights to permitting such holder or any other person to manufacture, use or sell any
product, process or design, patented or otherwise, that may in any way be related to
or disclosed by said drawings, specifications, or other data.
SHEET 2 OF 2
SCALE: NTS05-Dec-14 B.C. GLEISSNER
TITLE
COMPLETE CRIMP TOOL
WITH DIE SET
DATEAPPROVED
Amphenol RF
www.amphenolrf.com
DATE
21-Sep-14
ENGINEER
B.C. GLEISSNER
MATERIAL
DATE
12-Feb-13
DRAWN
CLEMENT
FINISH
DRAWING NO. 47-10XXX
ITEM NO. 47-10XXX
PART NO. 47-10XXX
PART NUMBER
(TOOL &
DIE SET)
DIE SET
PART NUMBER
DIE SET OPENINGS IN INCHES (MM)
(UNLESS OTHERWISE NOTED, ALL OPENINGS ARE HEXAGONAL)
47-10070 47-20000 0.068(1.73) 0.213(5.41) 0.255(6.48) - -
47-10150 47-20004 0.068(1.73) 0.128(3.25) 0.178(4.52) - -
47-10160 47-20008 0.151(3.83) 0.178(4.52) 0.213(5.41) - -
47-10090 47-20003 0.080(2.03) 0.100(2.54) 0.429(10.90) - -
47-10230 47-20029 0.100(2.54) 0.429(10.90) 0.213(5.41) - -
47-10110 47-20001 0.042(1.07) 0.068(1.73) 0.255(6.48) 0.324(8.23) -
47-10120 47-20002 0.042(1.07) 0.068(1.73) 0.178(4.52) 0.213(5.40) -
47-10063 47-20245 0.042(1.07) 0.068(1.73) 0.190(4.82) 0.213(5.40) -
47-10100 47-20026 0.255(6.48) 0.320(8.13) 0.350(8.88) - -
47-10180 47-20025 0.052(1.32) 0.068(1.73) 0.100(2.54) 0.213(5.41) 0.255(6.48)
47-10200 47-20024 0.178(4.52) 0.324(8.23) 0.068(1.73) - -
47-10210 47-20027 0.116(2.95) 0.429(10.90) - - -
47-10220 47-20028 0.178(4.52) 0.255(6.48) 0.052(1.32) 0.068(1.73) -
47-10240 47-20030 0.042(1.07) 0.068(1.73) 0.255(6.48) 0.278(7.08) -
47-10250 47-20247 0.106(2.70) 0.114(2.90) 0.130(3.30) - -
47-10260 47-20249 0.068(1.73) 0.100(2.54) 0.429(10.90) - -
47-10270 47-20250 0.042(1.07) 0.068(1.73) 0.128(3.25) 0.178(4.52) -
47-10280 47-20251 0.052(1.32) 0.263(6.68) - - -
47-10290 47-20252 0.052(1.32) 0.278(7.06) - - -
47-10300 47-20253 0.042 (1.07) SQ. 0.068(1.73) 0.178(4.52) 0.278(7.06) 0.255(6.48)
47-10310 47-20254 0.178(4.52) 0.187(4.75) 0.042(1.07) - -
47-10320 - 0.324(8.23) 0.319(8.10) 0.255(6.48) 0.042(1.07) -
47-10330 47-20255 0.052(1.32) 0.068(1.73) 0.255(6.48) 0.324(8.23) -
47-10340 47-20256 0.429(10.90) 0.075(1.90) 0.075(1.90) - -
47-10350 47-20257 0.105(2.67) 0.128(3.25) 0.151(3.84) - -
NOTES:
1. INITIAL TOOL SETTING RQUIREMENTS:
WITH DIES FIRMLY AFFIXED IN TOOL ON THE DIE MOUNTING SURFACES,
CLOSE THE TOOL FULLY (UNTIL THE RATCHET RELEASES) WITH 25-35 LBS,HAND FORCE
THE DIES MUST BE 'BUTTED' (TOUCHING BOTH FRONT & REAR SURFACES).
THE RATCHET ADJUSTER WHEEL SHOULD BE POSITIONED IN THE
CENTER INDENT (+/- ONE INDENT POSITION)
2. DO NOT SCALE THIS DRAWING.
3. REMOVE ALL BURRS, BREAK SHARP EDGES AND CORNERS
0.005 MAXIMUM, UNLESS OTHERWISE SPECIFIED.
4. UNLESS OTHERWISE SPECIFIED, ALL DIMENSIONS ARE AFTER PLATING.
5. THE DIE SETS MAY BE PURCHASED SEPARATELY (P/N PER TABLE BELOW).
6. PACKAGING:
A. QUANTITY: SINGLE PACK
B. PACKAGE MARKING: AMPHENOL RF
47-10XXX (SEE TABLE)
DATE CODE
HANDLE
DIE SET
(47-20258 SHOWN)
HANDLE
DIE SET
(47-20258 SHOWN)
HANDLE
DIE SET
47-20253
SHOWN