367-69 Series (T-1 3/4) 规格书
WATER-
1-1 3/4
MIDG ET
FLANGE BASE
Sn lump rltinp
on pm .It
MOUNT IN 15/ " CLEARANCE MOLE
FRONT OF PANEL INSERTION
WITH FIXED FLANGE
38784300931503
LH89/11LC35R N2
MATERIALS AND FINISHES (387 uriu)
o
I IntumII-toolh Loekwlher mi Mounting Nut: sml, er/IIAcxmrtArsNEx m
cadmium plated with vallow rridescenr chroma“ finish. , G
o m Bust, )Iot tinned, wnh along-Ind slots 3?: 53,1ng ‘W :r:;::;::';:k:wm
I Lm: High impact plastic mmmmmmnm
mums. comer
m
MATERIAL AND FINISHES (369 ml 350 aria) 1‘35: Hm amxzm
25 ors)
o Mwntlnusulhing: Enn,bl|cknickal1inith. ‘ L
Mounting Nut: smss, whlle nickel finish,
I tooth Lockw-mu: anpnm bronze, 367 SERIES 6M“
.l mlsh. *
o . Brass, hot tinned Wm. along-Ind slots. 368 SERIES mums" HACK m-x. van-I
369 SERIES ”‘GPANEUEF “F ""E‘ thickness “/64"
Mounting sunning: Aluminum, black anodize flnish.
TIGHT Incandescent Indicators
with RETAINED O-RING SEALS — TWO TERMINALS - FULLY INSULATED
WATER-TIGHT, OIL-TIGHT, DUST-TIGHT ON THE FACE OF THE PANEL
For mounting in 15/32" clearance hole
Conform to MlL—L—3GSIB
Feature
a Antirrotation (locked) construction: Provides for
secure locking of the socket terminal assembly in
the mounting bushing and of the center terminal to
the insulating disc, The notched mounting bushing
receives the matched insulating disc to prevent the
rotation of the mounting bushing.
DIMMER TVPE
OPL Listed
FnoNT MOUNTING
3158-8430411 1 1-203
LH89/1;LC36RDZ
REooMMENoEo
MOUNTING NOLE
.ma : one xvi/12 x «too D INTERNAL
room LDCKWASNEK
TVPo
CAP PART NUMBERS ‘
Donia.
summer Tun.
"n" we
45L
LCSSBNZ
LCSSCNZ
37m
LCSSBT?
Convex Diflufinu
Convex Diffusing
Semi S Iackout
1 280934003
1 280937-003
1200974003
Complete Blackout
LC36RD2 160011 1-103 Red SSE-84300111203
N“ ““‘ LC3SGD2 160-0112-203 Green 368-84300112-203
LC36YD2 160-0113-203 Yellow (Amber) 3613-8413001 13-203
LCSGBDZ 160-0114-203 Blue 36884300114403
LCSGCDZ 1600117203 Clear (Colorless) SSE—54300117403
LC37RD2 151-0111-203 Red 36984300111203
LCG7GD2 16101 12-203 Green SSS-84300112203
LC37YD2 161—01 13-203 Yellow (Amber) 369-34300113-203
LC37BD2 161-0114-203 Blue 369~8430~0114-203 -
LCS7CD2 161-0117-203 Clear (Colorless) SEQ-84300117203
BASE PART NUMBER ¢ —
”"5 0'" COMPLETE ASSEMBLY PART NuMaEns
Color
Part
No.
367-84300934~503
36784300937503
Blue
Clear (Colorless)
36784300974503
cum oompl-I- with Inn to In “sum 01 waiving th. indicator
light um coma limp “math-r m immadin- nu. ”C