Newhaven Display Intl 的 C-25-0629 User Guide 规格书
EWHAVEN DISPLAY
HIYElhAHONAL
User’s Guide
C-25-0629
VFD
(Vacuum Fluorescent Character Display Module)
For product support, contact
New haven Display International
2511 Technology Drive #101
E lgin , IL 601 24
Tel: (847) 8 44-8795 Fax: (847) 8 44-8796
October 3 0, 2006
Newhav en Display International C-25-0629
.cFrNvaaysn Rf???"
October 30, 2006
Vacuum Fluorescent Display
Specification
PART NUMBER: C-25-0629
FEATURES: 9 Digits, Alphanumeric, with Icons – DVD
APPLICATION: DVD- Character Display
(Alphanumeric)
RATINGS: Below
Panel Length P.L. 100.0 mm
Outer Dimensions Panel Height P.H. 25.0 mm
Panel Thickness P.T. 6.5 mm
Leads Lead Pitch L.P. 2.54 Mm
Lead Out - SIL
Character Size Character Height C.H. - mm
Character Width C.W. - mm
Item Symbol Min. Recommended Max. Unit
Filament Voltage Ef 3.15 3.5 3.85 Vac
Peak Grid Voltage Ec - 20.0 22.0 Vp-p
Peak Anode Voltage Eb - 20.0 22.0 Vp-p
Cut-off Bias Ek - - - -
Duty
Cycle Du - 1/7 - -
Pulse Width Tp - 100 - uS
Operating Temperature Topr -20 - + 80 C
Storage Temperature Tstg -55 - + 85 C
Color of Illumination Green / Ysh.O /
Ysh.G
-1-
C-25-0629
Electrical Characteristics
Item Symbol Test Condition Min. Typical Max. Unit
Filament Current If Ef = 3.5 Vac 126.0 140.0 154.0 mAac
- eb = ec = 0 - - - -
Anode Current ib/6G Ef = 3.5 Vac - 3.0 6.0 mAp-p
ib/5G eb = 20.0 Vp-p - 4.0 8.0 mAp-p
ib/1G ec = 20.0 Vp-p - 5.0 10.0 mAp-p
ib/2,3G Du = 1/7 - 7.0 14.0 mAp-p
ib/4G tp = 100 uS - 9.0 18.0 mAp-p
Grid Current ic/6G - 5.0 10.0 mAp-p
ic/1,5G - 7.0 14.0 mAp-p
ic/2G - 9.0 18.0 mAp-p
ic/3,4G - 11.0 22.0 mAp-p
- - - - mAp-p
L(G) 350 700 - cd/m2
(102) (204) (fL)
Luminance L(Ysh.G) 140 280 cd/m2
(41) (82) (fL)
L(Ysh.O) 60 120 cd/m2
(17) (34) (fL)
Lmin/Lmax
Luminance Ratio 50 - - %
Ecco Ef = 3.5 Vac
Grid Cut-off Voltage Eb = 20.0 Vdc -4.5 - - Vdc
Ebco Ef = 3.5 Vac
Anode Cut-off Voltage ec = 20.0 Vp-p -4.5 - - Vdc
Du = 1/7
tp = 100 uS
Drive Mode: Dynamic State
-2-
1% Type No.:VF025-0629
Him: Exiting/WWW”! < display="" pattern="" and="" grid="" assignment)="" g2="" g4="" (32="" ct="" pbc1li2h="" l=""> DI] EfiVCD DA-B IID ANGLE
ALL RAND FROG
QGTITLE CHAPTER
Eta": £271! FT: FL 3"?" FL m its":
""" fi: 22"! fl; ;"'§// ! g g
66 (:5 cén <33 co/iz="" uuuuu="" uuuuu="" uuuuu="" 52="" i:="" %="" 35="" as="" a="" a="" a="" é駧="" 3="" 32“="" 3="" “an="" 3="" 3f="" 9="" 5'="" swiy&°“$%\\\sfi="" uuuuu="" uuuuuuu="" ununn="" 3-:fl="" 33="" a="" 3="" mg="" a="" a="" \\\“§moa="" i//="" a="" n2”="" :1="" :1="" 2h”="" a="" me="" cu="" 56="" §="" am="" y="" st="" 3:.="" 3="" a="" ”ma="" 3="" d="" e.="" \\:://="" ””5””="" datum:="" duuuu="" 55="" f="" :53;="" 82="" (66)="" 165)="">33> 81,84
(x=O.292,y=O.617)
EVE; (Green): flaw OtherS)
(x=O.250,y=O.440)
Em 9 EvfimwAgoam 9:32:03
@255 2958.88
mm no $ 8 mm
3 .__.__._._r_m OI>=§m$ =u _m 0
3 m: m3 m3 mm @309
3 Na 2 <8 mm="" b="" 3="" nm="" ma="" @@="" mm="" mm="" 1m="" no="" no="" c="" 1="" no="" um="" no="" no=""> mu No
3 R R . _w mN R
mm Nu NU Zr =- fi my
3 No no 8: 8_~ No
3 o E E a a a E
3 A .m 3 m a m 3
EN 3 do n o o 3
Eu 3 a o a o E
u: : : + + A :
E m 3 3 c U c 3
3 a E 3 o o o E
8>