Torex Semiconductor Ltd 的 XC6215 Series 规格书
TOIREX
|_.
(1 .5V
1/39
XC6215 Series
0.8μA Low Power Consumption Voltage Regulator with ON/OFF Switch
■GENERAL DESCRIPTION
The XC6215 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The
series achieves very low supply current, 0.8μA (TYP.) and consists of a reference voltage source, an error amplifier, a current
foldback circuit, and a phase compensation circuit plus a driver transistor.
Ultra small packages USP-3, USP-4, USPN-4, USP-6B06 and SSOT-24, and small package SOT-25 packages make high
density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in
mobile phones.
Output voltage is selectable in 0.1V increments within a range of 0.9V ~ 5.0V by laser trimming
The series is also compatible with low ESR ceramic capacitors, which give added output stability.
The current limiter's foldback circuit also operates as a short protect for the output current limiter and the output pin.
Furthermore, the CE function allows the output of the regulator to be turned off, resulting in greatly reduced power
consumption.
■TYPICAL
A
PPLICATION CIRCUIT
■APPLICATIONS
●Smart phones / Mobile phones
●Portable game consoles
●Digital still cameras / Camcorders
●Digital audio equipments
●Mobile devices / terminals
■FEATURES
Maximum Output Current : 200mA (300mA Limit, TYP.)
@ VOUT=3.0V, VIN=4.0V
Dropout Voltage : 320mV @ IOUT = 100mA
@ VOUT = 3.0V
Operating Input Voltage : 1.5V ~ 6.0V
Output Voltage Range :
0.9V ~ 5.0V (0.1V Increments)
Highly Accurate : Set voltage accuracy ±2%
(1.5V<VOUT(T)<5.0V)
Set voltage accuracy ±30mV
(0.9V<VOUT(T)<1.5V)
Low Power Consumption : 0.8μA (TYP.)
Stand-by Current : Less than 0.1μA
Operating Temperature Range : - 40℃~ 85℃
Low ESR Capacitor Compatible : Ceramic capacitor
Current Limiter Circuit Built-In
Packages : USP-4
SSOT-24
USP-3 (For the XC6215P series only)
SOT-25
USPN-4
USP-6B06
Environmentally Friendly : EU RoHS Compliant, Pb Free
VIN VOUT
VSS
CE
VOUT
CL=0.1uF
(ceramic)
CIN=1.0uF
(ceramic)
■TYPICAL PERFORMANCE
CHARACTERISTICS
●Supply Current vs. Input Voltage
●USP-4, SSOT-24, SOT-25,USPN-4,USP-6B06 packages
(For the USP-3 package, with no CE pin)
XC6215x302
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0123456
Input Voltage VIN (V)
Supply Current I SS (μA)
VIN=VCE
CIN=1.0μF(ceramic),CL=0.1μF(ceram ic)
Ta=-40℃
Ta=25℃
Ta=85℃
ETR0319_012
3 CE
4 VIN
Vth |:| CI uvour V55 2 ]
CEJI:| CleSS VOUT 1 ]
VIN VOUT VOUT “0
m
V‘" 6 D D
CE 5 D I]
NC 4 D I]
1 vour
2 vss
3N0
2/39
XC6215 Series
PIN NUMBER PIN NAME FUNCTIONS
USPN-4 USP-3 USP-4 SSOT-24 SOT-25 USP-6B06
4 1 4 4 1 6 VIN Power Supply
2 3 2 2 2 2 VSS Ground
3 - 3 1 3 5 CE ON / Off Switch
1 2 1 3 5 1 VOUT Output
- - - - 4 3,4 NC No Connection
■PIN CONFIGURATION
■PIN ASSIGNMENT
2
1
3
3
VSS
VSS
VOUT
VIN
USP-4
(BOTTOM VIEW)
SSOT-24
(TOP VIEW)
USP-3
(BOTTOM VIEW)
SOT-25
(TOP VIEW)
USPN-4
(BOTTOM VIEW)
* For mounting intensity and heat dissipation,
please refer to recommended mounting pattern
and recommended metal mask when soldering
the pad of USP-4 and USP-6B06. Mounting
should be electrically isolated or connected to
the VSS (No.2) pin.
USP-6B06
(BOTTOM VIEW)
TOIREX
3/39
XC6215
Series
DESIGNATOR ITEM SYMBOL DESCRIPTION
① Type of Regulator B CE logic = High active with no pull-down resistor
P 3 pin regulator with no CE pin (USP-3 only)
②③ Output Voltage 09 ~ 50 0.9 V ~ 5.0V, 0.1V step
e.g. VOUT=3.0V②=3, ③=0
④ Output Voltage Accuracy 2 + 2 % accuracy
e.g. VOUT=3.0V②=3, ③=0, ④=2
⑤⑥-⑦ Packages
(Order Unit)
GR-G USP-4 (3,000pcs/Reel)
NR SSOT-24 (3,000pcs/Reel)
NR-G SSOT-24 (3,000pcs/Reel)
MR SOT-25 (3,000pcs/Reel)
MR-G SOT-25 (3,000pcs/Reel)
HR USP-3 (for the XC6215P series only) (3,000pcs/Reel)
HR-G USP-3 (for the XC6215P series only) (3,000pcs/Reel)
7R-G USPN-4 (5,000pcs/Reel)
8R-G USP-6B06 (5,000pcs/Reel)
XC6215 Series (Type B)
CE IC OPERATION
H Operation ON
L Operation OFF
*CE pin should not be left open.
■PRODUCT CLASSIFICATION
●Ordering Information
XC6215①②③④⑤⑥-⑦(*1)
(*1) The “-G” suffix denotes Halogen and Antimony free as well as being fully EU RoHS compliant.
■PIN FUNCTION ASSIGNMENT
4/39
XC6215 Series
PARAMETER SYMBOL RATINGS UNITS
Input Voltage VIN - 0.3 ~ + 7.0 V
Output Current IOUT 500
(*1) mA
Output Voltage VOUT VSS - 0.3 ~ VIN + 0.3 V
CE Input Voltage (*2) VCE VSS - 0.3 ~ + 7.0 V
Power Dissipation
SOT-25
Pd
250
mW
600(PCB mounted)(*3)
SSOT-24 150
500(PCB mounted)(*3)
USP-4 120
1000(PCB mounted)(*3)
USP-3 120
USPN-4 100
600(PCB mounted)(*3)
USP-6B06 900(PCB mounted)(*3)
Operating Ambient Temperature Topr - 40 ~ + 85 ℃
Storage Temperature Tstg - 55 ~ +125 ℃
■
A
BSOLUTE MAXIMUM RATINGS
●XC6215B Series ●XC6215P Series
* Diodes shown in the above circuit are ESD protection diodes and parasitic diodes
Note:
(*1): IOUT = Pd/ (VIN-VOUT)
(*2): Except for the XC6215P series
(*3): The power dissipation figure shown is PCB mounted. Please refer to pages 34 to 38 for details
■BLOCK DIAGRAMS
ON/OFF
Control each circuit
Error
Amp
-
+
Current
Limit
V
IN
V
SS
V
OUT
R1
R2
Voltage
Reference
CE
V
OUT
V
SS
R1
R2
V
IN
Error
Amp
-
+
Voltage
Reference
Current
Limit
TOIREX
5/39
XC6215
Series
PARAMETER SYMBOL CONDITIONS MIN. TYP. MAX. UNIT.
CIRCUIT
Output Voltage (*2) VOUT(E) VIN=VCE=VOUT(T) (*1) + 1.0V,
IOUT=1mA E-0(*6) V ①
Maximum Output Current IOUTMAX
VIN=VCE=VOUT(T) + 1.0V
VOUT(T)=0.9V 50 70 -
mA ①
VIN=VCE=VOUT(T) + 1.0V
VOUT(T)=1.0V ~ 1.1V 60 80 -
VIN=VCE=VOUT(T) + 1.0V V
VOUT(T)=1.2V ~ 1.3V 80 110 -
VIN=VCE=VOUT(T) + 1.0V
VOUT(T)=1.4V ~ 1.6V 100 140 -
VIN=VCE=VOUT(T) + 1.0V
VOUT(T)=1.7V ~ 2.2V 120 150 -
VIN=VCE=VOUT(T) + 1.0V
VOUT(T)=2.3V ~ 2.9V 150 195 -
VIN=VCE=VOUT(T) + 1.0V
VOUT(T)≧3.0V 200 300 -
Load Regulation VOUT
VIN=VCE=VOUT(T) + 1.0V
VOUT(T)=0.9V
1mA≦IOUT≦50mA
- 15 70 mV 1
VIN=VCE=VOUT(T) + 1.0V
VOUT(T)= 1.0V ~ 1.1V
1mA≦IOUT≦60mA
VIN=VCE=VOUT(T) + 1.0V
VOUT(T)=1.2V~1.3V
1mA≦IOUT≦80mA
VIN=VCE=VOUT(T) + 1.0V
VOUT(T)≧1.4V
1mA≦IOUT≦100mA
Dropout Voltage (*3) Vdif
VCE=VIN, VOUT(T)=0.9V
IOUT=50mA
E-1(*6) mV 1
VCE=VIN, VOUT(T)=1.0V ~ 1.1V
IOUT=60mA
VCE=VIN, VOUT(T)=1.2V ~ 1.3V
IOUT=80mA
VCE=VIN, VOUT(T)≧1.4V
IOUT=100mA
Supply Current IDD
VIN=VCE=VOUT(T) + 1.0V
VOUT(T)≦3.9V - 0.8 1.5
μA 2
VIN=VCE=VOUT(T) + 1.0V
VOUT(T)≧4.0V - 1.0 1.8
Stand-by Current Istby VIN=VOUT(T) + 1.0V,
VCE=VSS - 0.01 0.10 μA 2
●XC6215B Series
■ELECTRICAL CHARACTERISTICS
Ta = 25℃
40%;
6/39
XC6215 Series
PARAMETER SYMBOL CONDITIONS MIN. TYP. MAX. UNIT.
CIRCUIT
Line Regulation
VOUT/
(VIN VOUT)
VOUT(T)=0.9V, VCE=VIN
1.5V≦VIN≦6.0V
IOUT=1mA
- 0.05 0.15 %/V ①
VOUT(T)=1.0V~1.2V, VCE=VIN
VOUT(T)+0.5V≦VIN≦6.0V
IOUT=1mA
VOUT(T)≧1.3V, VCE=VIN
VOUT(T)+0.5V≦VIN≦6.0V
IOUT=30mA
Input Voltage VIN - 1.5 - 6.0 V -
Output Voltage
Temperature Characteristics
VOUT/
(To pr z VOUT)
VIN=VCE=VOUT(T)+1.0V, IOUT =30mA
- 40℃< Topr < 85℃ - ±100 -
ppm /
℃
①
Current Limit IIim
VOUT=VOUT(E)×0.95
VOUT(T)=0.9V
VIN=VCE= VOUT(T)+2.0V
100 300 -
mA ①
VOUT=VOUT(E)×0.95
VOUT(T)=1.0V ~ 1.1V
VIN=VCE= VOUT(T)+2.0V
120 300 -
VOUT=VOUT(E)×0.95
VOUT(T)=1.2V ~ 1.3V
VIN=VCE= VOUT(T)+2.0V
160 300 -
VOUT=VOUT(E)×0.95
VOUT(T)=1.4V ~ 2.9V
VIN=VCE= VOUT(T)+2.0V
200 300 -
VOUT=VOUT(E)×0.95
VOUT(T)≧3.0V
VIN=VCE= VOUT(T)+1.0V
200 300 -
Short Circuit Current Ishort VIN=VCE=VOUT(T)+1.0V,
VOUT=0V - 50 - mA ①
CE ‘H’ Level Voltage VCEH VIN=VOUT(T)+1.0V 1.0 - 6.0 V ①
CE ‘L’ Level Voltage VCEL VIN=VOUT(T)+1.0V - - 0.3
CE ‘H’ Level Current ICEH VIN=VCE=VOUT(T)+1.0V - 0.1 - 0.1 μA ②
CE ‘L’ Level Current ICEL VIN=VOUT(T)+1.0V, VCE=VSS - 0.1 - 0.1
■ELECTRICAL CHARACTERISTICS (Continued)
●XC6215B Series (Continued) Ta = 25℃
NOTE:
*1: VOUT(T): Fixed output voltage
*2: VOUT(E) = Effective output voltage
(i.e. the output voltage when “VOUT(T) + 1.0V” is provided at the VIN pin while maintaining a certain IOUT value).
*3: Vdif = { VIN1 (*4)– VOUT1 (*5)}
*4: VIN1 = The input voltage when VOUT1 appears as input voltage is gradually decreased.
*5: VOUT1 = A voltage equal to 98% of the output voltage whenever an amply stabilized IOUT { VOUT(T) + 1.0V } is input.
*6: Refer to “VOLTAGE CHART”.
TOIREX
7/39
XC6215
Series
PARAMETER SYMBOL CONDITIONS MIN. TYP. MAX. UNIT.
CIRCUIT
Output Voltage (*2) VOUT(E) VIN=VOUT(T) (*1) + 1.0V,
IOUT=1mA E-0 (*6) V ①
Maximum Output Current IOUTMAX
VIN=VOUT(T) + 1.0V
VOUT(T)=0.9V 50 70 -
mA ①
VIN=VOUT(T) + 1.0V
VOUT(T)=1.0V ~ 1.1V 60 80 -
VIN=VOUT(T) + 1.0V
VOUT(T)=1.2V ~ 1.3V 80 110 -
VIN=VOUT(T) + 1.0V
VOUT(T)=1.4V ~ 1.6V 100 140 -
VIN=VOUT(T) + 1.0V
VOUT(T)=1.7V ~ 2.2V 120 150 -
VIN=VOUT(T) + 1.0V
VOUT(T)=2.3V ~ 2.9V 150 195 -
VIN=VOUT(T) + 1.0V
VOUT(T)≧3.0V 200 300 -
Load Regulation VOUT
VIN=VOUT(T) + 1.0V
VOUT(T)=0.9V
1mA≦IOUT≦50mA
- 15 70 mV 1
VIN=VOUT(T) + 1.0V
VOUT(T)= 1.0V~1.1V
1mA≦IOUT≦60mA
VIN=VOUT(T) + 1.0V
VOUT(T)=1.2V~1.3V
1mA≦IOUT≦80mA
VIN=VOUT(T) + 1.0V
VOUT(T)≧1.4V
1mA≦IOUT≦100mA
Dropout Voltage (*3) Vdif
VOUT(T)=0.9V
IOUT=50mA
E-1 (*6) mV 1
VOUT(T)=1.0V ~ 1.1V
IOUT=60mA
VOUT(T)=1.2V ~ 1.3V
IOUT=80mA
VOUT(T)≧1.4V
IOUT=100mA
Supply Current IDD
VIN=VOUT(T)=1.0V
VOUT(T)≦3.9V - 0.8 1.5
μA 2
VIN= VOUT(T)+1.0V
VOUT(T)≧4.0V - 1.0 1.8
●XC6215P Series Ta = 25 ℃
■ELECTRICAL CHARACTERISTICS (Continued)
AW: . VOUT
40°C;
8/39
XC6215 Series
PARAMETER SYMBOL CONDITIONS MIN. TYP. MAX. UNIT.
CIRCUIT
Line Regulation
VOUT
VIN z VOUT
VOUT(T)=0.9V
1.5V≦VIN≦6.0V
IOUT=1mA
- 0.05 0.15 %/V ①
VOUT(T)=1.0V~1.2V
VOUT(T)+0.5V≦VIN≦6.0V
IOUT=1mA
VOUT(T)≧1.3V
VOUT(T)+0.5V≦VIN≦6.0V
IOUT=30mA
Input Voltage VIN - 1.5 - 6.0 V -
Output Voltage
Temperature Characteristics
VOUT
Topr z VOUT
VIN=VOUT(T)+1.0V, IOUT= 30mA
- 40℃< Topr < 85℃ - ±100 - ppm /℃①
Current Limit IIim
VOUT=VOUT(E)×0.95
VOUT(T)=0.9V
VIN= VOUT(T)+2.0V
100 300 -
mA ①
VOUT=VOUT(E)×0.95
VOUT(T)=1.0V ~ 1.1V
VIN=VOUT(T)+2.0V
120 300 -
VOUT=VOUT(E)×0.95
VOUT(T)=1.2V ~ 1.3V
VIN=VOUT(T)+2.0V
160 300 -
VOUT=VOUT(E)×0.95
VOUT(T)=1.4V ~ 2.9V
VIN=VOUT(T)+2.0V
200 300 -
VOUT=VOUT(E)×0.95
VOUT(T)≧3.0V
VIN=VOUT(T)+1.0V
200 300 -
Short Circuit Current Ishort VIN=VOUT(T)+1.0V, VOUT=0V - 50 - mA ①
■ELECTRICAL CHARACTERISTICS (Continued)
●XC6215P Series (Continued) Ta = 25℃
NOTE:
*1: VOUT(T): Fixed output voltage
*2: VOUT(E) = Effective output voltage
(i.e. the output voltage when “VOUT(T) + 1.0V” is provided at the VIN pin while maintaining a certain IOUT value).
*3: Vdif = { VIN1 (*4)– VOUT1 (*5)}
*4: VIN1 = The input voltage when VOUT1 appears as input voltage is gradually decreased.
*5: VOUT1 = A voltage equal to 98% of the output voltage whenever an amply stabilized IOUT { VOUT(T) + 1.0V } is input.
*6: Refer to “VOLTAGE CHART”.
TOIREX
9/39
XC6215
Series
SETTING OUTPUT
VOLTAGE
E-0 E-1
OUTPUT VOLTAGE
(V)
DROPOUT VOLTAGE
(mV)
VOUT(T) VOUT Vdif
MIN. MAX. TYP. MAX.
0.9 0.870 0.930 870 1000
1.0 0.970 1.030 860 1000
1.1 1.070 1.130 780 950
1.2 1.170 1.230 800 1000
1.3 1.270 1.330 720 900
1.4 1.370 1.430 750 960
1.5 1.470 1.530 700 890
1.6 1.568 1.632 680 860
1.7 1.666 1.734 650 830
1.8 1.764 1.836 630 800
1.9 1.862 1.938 610 780
2.0 1.960 2.040 580 740
2.1 2.058 2.142 580 740
2.2 2.156 2.244 580 740
2.3 2.254 2.346 510 650
2.4 2.352 2.448 510 650
2.5 2.450 2.550 450 580
2.6 2.548 2.652 450 580
2.7 2.646 2.754 450 580
2.8 2.744 2.856 450 580
2.9 2.842 2.958 450 580
3.0 2.940 3.060 320 420
3.1 3.038 3.162 320 420
3.2 3.136 3.264 320 420
3.3 3.234 3.366 320 420
3.4 3.332 3.468 320 420
3.5 3.430 3.570 320 420
3.6 3.528 3.672 320 420
3.7 3.626 3.774 320 420
3.8 3.724 3.876 320 420
3.9 3.822 3.978 320 420
4.0 3.920 4.080 290 380
4.1 4.018 4.182 290 380
4.2 4.116 4.284 290 380
4.3 4.214 4.386 290 380
4.4 4.312 4.488 290 380
4.5 4.410 4.590 290 380
4.6 4.508 4.692 290 380
4.7 4.606 4.794 290 380
4.8 4.704 4.896 290 380
4.9 4.802 4.998 290 380
5.0 4.900 5.100 230 310
■VOLTAGE CHART
Ta = 25℃
●Dropout Voltage Chart
10/39
XC6215 Series
■TEST CIRCUITS
●Circuit ①
●Circuit ②
V
IN
V
OUT
V
SS
CE
CL=0.1uF
(ceramic)
V
V
V
CIN=1.0uF
(ceramic)
A
IOUT Ishort
RL
VIN VOUT
VSS
CE
OPEN
A
A
CIN=1.0uF
(ceramic)
11/39
XC6215
Series
■OPERATIONAL EXPLANATION
■NOTES ON USE
●XC6215B Series (As for the XC6215P Series, with no CE pin)
1. For temporary, transitional voltage drop or voltage rising phenomenon, the IC is liable to malfunction should the ratings be exceeded.
2. Where wiring impedance is high, operations may become unstable due to noise and/or phase lag depending on output current.
3. As for the XC6215 series, internally achieved phase compensation makes a stable operation of the IC possible even when there is no output
capacitor (CL). In order to stabilize the VIN’s voltage level, we recommend that an input capacitor (CIN) of about 0.1 to 1.0μF be connected
between the VIN pin and the VSS pin. Moreover, during transient response, so as to prevent an undershoot or overshoot, we recommend that
the output capacitor (CL) of about 0.1 to1.0μF be connected between the VOUT pin and the VSS pin. However, please wire the input capacitor
(CIN) and the output capacitor (CL) as close to the IC as possible.
4. Torex places an importance on improving our products and its reliability. However, by any possibility, we would request user fail-safe design
and post-aging treatment on system or equipment.
<Short Protection Circuit>
The XC6215 series’ regulator offers circuit protection by means of a built-in foldback circuit. When the load current reaches the
current limit level, the fixed current limiter circuit operates and output voltage drops. As a result of this drop in output voltage,
the foldback circuit operates, the output voltage drops further and output current decreases. When the output pin is shorted, a
current of about 50mA flows.
<CE Pin>
The IC's internal circuitry can be operated or shutdown via the signal from the CE pin with the XC6215B series. In shutdown
mode, output at the VOUT pin will be pulled down to the VSS level via R1 & R2. Note that the XC6215 series’ regulator is “High
Active/No Pull-Down”, operations will become unstable with the CE pin open. We suggest that you use this IC with either a VIN
voltage or a VSS voltage input at the CE pin. If this IC is used with the correct specifications for the CE pin, the operational logic is
fixed and the IC will operate normally. However, supply current may increase as a result of through current in the IC's internal
circuitry.
<Output Voltage Control>
The voltage divided by resistors R1 & R2 is compared with the internal reference voltage by the error amplifier. The P-channel
MOSFET, which is connected to the VOUT pin, is then driven by the subsequent output signal. The output voltage at the VOUT pin
is controlled and stabilized by a system of negative feedback. The current limit circuit and short protect circuit operate in relation
to the level of output current. Further, the IC's internal circuitry can be operated or shutdown via the CE pin's signal.
ON/OFF
Control each circuit
Error
Amp
-
+
Current
Limit
V
IN
V
SS
V
OUT
R1
R2
Voltage
Reference
CE
12/39
XC6215 Series
(1) Output Voltage vs. Output Current
XC6215x302
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
0 50 100 150 200 250 300 350
Output Current IOUT (mA)
Output Voltage V OUT (V)
VIN=VCE=4.0V
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x302
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
0 50 100 150 200 250 300 350
Output Current IOUT (mA)
Output Voltage V OUT (V)
VIN=3.3V
VIN=3.5V
VIN=4.0V
VIN=4.5V
Ta=25℃
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
Ta=-40℃
Ta=25℃
Ta=85℃
XC6215x092
0.0
0.3
0.6
0.9
1.2
0 50 100 150 200 250 300 350
Output Current I
OUT
(mA)
Output Voltage V
OUT
(V)
VIN=VCE=1.9V
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x092
0.0
0.3
0.6
0.9
1.2
0 50 100 150 200 250 300 350
Output Current I
OUT
(mA)
Output Voltage V
OUT
(V)
VIN=1.5V
VIN=1.9V
VIN=2.4V
VIN=2.9V
Ta=25℃
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
Ta=-40℃
Ta=25℃
Ta=85℃
XC6215x152
0.0
0.3
0.6
0.9
1.2
1.5
1.8
0 50 100 150 200 250 300 350
Output Current I
OUT
(mA)
Output Voltage V
OUT
(V)
VIN=VCE=2.5V
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x152
0.0
0.3
0.6
0.9
1.2
1.5
1.8
0 50 100 150 200 250 300 350
Output Current I
OUT
(mA)
Output Voltage V
OUT
(V)
VIN=1.8V
VIN=2.0V
VIN=2.5V
VIN=3.0V
Ta=25℃
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
Ta=-40℃
Ta=25℃
Ta=85℃
■TYPICAL PERFORMANCE CHARACTERISTICS
13/39
XC6215
Series
(1) Output Voltage vs. Output Current (Continued)
(2) Output Voltage vs. Input Voltage
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215x502
0.0
1.0
2.0
3.0
4.0
5.0
6.0
0 50 100 150 200 250 300 350
Output Current I
OUT
(mA)
Output Voltage V
OUT
(V)
VIN=VCE=6.0V
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x502
0.0
1.0
2.0
3.0
4.0
5.0
6.0
0 50 100 150 200 250 300 350
Output Current I
OUT
(mA)
Output Voltage V
OUT
(V)
VIN=5.3V
VIN=5.5V
VIN=6.0V
Ta=25℃
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
Ta=-40℃
Ta=25℃
Ta=85℃
XC6215x092
0.3
0.5
0.7
0.9
1.1
1.3
0.5 1 1.5 2 2.5
Input Voltage V
IN
(V)
Output Voltage V
OUT
(V)
IOUT=1mA
IOUT=30mA
IOUT=50mA
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x092
0.85
0.90
0.95
2 2.5 3 3.5 4 4.5 5 5.5 6
Input Voltage V
IN
(V)
Output Voltage V
OUT
(V)
IOUT=1mA
IOUT=30mA
IOUT=50mA
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x152
0.9
1.1
1.3
1.5
1.7
1.9
0.5 1 1.5 2 2.5
Input Voltage V
IN
(V)
Output Voltage V
OUT
(V)
IOUT=1mA
IOUT=30mA
IOUT=50mA
IOUT=100mA
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x152
1.45
1.50
1.55
2.5 3 3.5 4 4.5 5 5.5 6
Input Voltage V
IN
(V)
Output Voltage V
OUT
(V)
IOUT=1mA
IOUT=30mA
IOUT=50mA
IOUT=100mA
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
(3) Dropoux Volxage vs. Output Current
14/39
XC6215 Series
(2) Output Voltage vs. Input Voltage (Continued)
(3) Dropout Voltage vs. Output Current
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215x302
2.4
2.6
2.8
3.0
3.2
3.4
22.5 33.54
Input Voltage V
IN
(V)
Output Voltage V
OUT
(V)
IOUT=1mA
IOUT=30mA
IOUT=50mA
IOUT=100mA
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x302
2.95
3.00
3.05
3.5 4 4.5 5 5.5 6
Input Voltage V
IN
(V)
Output Voltage V
OUT
(V)
IOUT=1mA
IOUT=30mA
IOUT=50mA
IOUT=100mA
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x502
4.4
4.6
4.8
5.0
5.2
5.4
4 4.5 5 5.5 6
Input Voltage V
IN
(V)
Output Voltage V
OUT
(V)
IOUT=1mA
IOUT=30mA
IOUT=50mA
IOUT=100mA
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x502
4.95
5.00
5.05
5.5 5.6 5.7 5.8 5.9 6
Input Voltage V
IN
(V)
Output Voltage V
OUT
(V)
IOUT=1mA
IOUT=30mA
IOUT=50mA
IOUT=100mA
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x092
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1
0 1020304050
Output Current IOUT (mA)
Dropout Voltage Vdif (V)
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x152
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1
0 20406080100
Output Current IOUT (mA)
Dropout Voltage Vdif (V)
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
Ta=-40℃
Ta=25℃
Ta=85℃
Ta=-40℃
Ta=25℃
Ta=85℃
Minimum Operating Voltage
/
/ /
TOIREX
15/39
XC6215
Series
(3) Dropout Voltage vs. Output Current (Continued)
(4) Supply Current vs. Input Voltage
XC6215x302
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1
0 50 100 150 200
Output Current IOUT (mA)
Dropout Voltage Vdif (V)
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x502
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1
0 50 100 150 200
Output Current IOUT (mA)
Dropout Voltage Vdif (V)
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
Ta=-40℃
Ta=25℃
Ta=85℃
Ta=-40℃
Ta=25℃
Ta=85℃
XC6215x092
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0123456
Input Voltage V
IN
(V)
Supply Current I
SS
(μA)
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x152
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0123456
Input Voltage VIN (V)
Supply Current I
SS
(μA)
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
Ta=-40℃
Ta=25℃
Ta=85℃
Ta=-40℃
Ta=25℃
Ta=85℃
XC6215x302
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0123456
Input Voltage VIN (V)
Supply Current I
SS
(μA)
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x502
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0123456
Input Voltage VIN (V)
Supply Current I
SS
(μA)
VIN=VCE
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
Ta=-40℃
Ta=25℃
Ta=85℃
Ta=-40℃
Ta=25℃
Ta=85℃
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
16/39
XC6215 Series
(5) Output Voltage vs. Ambient Temperature
(6) Supply Current vs. Ambient Temperature
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215x092
0.80
0.90
1.00
-50 -25 0 25 50 75 100
Ambient Temperature Ta (
℃
)
Output Voltage V
OUT
(V)
IOUT=1mA
IOUT=30mA
IOUT=50mA
VIN=VCE=1.9V
CIN=1.0μF(ceram ic),CL=0.1μF(ceram ic)
XC6215x152
1.35
1.50
1.65
-50 -25 0 25 50 75 100
Ambient Temperature Ta (
℃
)
Output Voltage V
OUT
(V)
IOUT=1mA
IOUT=30mA
IOUT=50mA
VIN=VCE=2.5V
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x302
2.70
2.85
3.00
3.15
3.30
-50 -25 0 25 50 75 100
Ambient Temperature Ta (
℃
)
Output Voltage V
OUT
(V)
IOUT=1mA
IOUT=30mA
IOUT=50mA
VIN=VCE=4.0V
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x502
4.50
4.75
5.00
5.25
5.50
-50 -25 0 25 50 75 100
Ambient Temperature Ta (
℃
)
Output Voltage V
OUT
(V)
IOUT=1mA
IOUT=30mA
IOUT=50mA
VIN=VCE=6.0V
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x092
0.0
0.3
0.6
0.9
1.2
1.5
-50 -25 0 25 50 75 100
Ambient Temperature Ta (
℃
)
Supply Current I
SS
(μA)
VIN=VCE=1.9V
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x152
0.0
0.3
0.6
0.9
1.2
1.5
-50 -25 0 25 50 75 100
Ambient Tem
p
erature Ta
(
℃
)
Supply Current I
SS
(μA)
VIN=VCE=2.5V
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
TOIREX
17/39
XC6215
Series
(6) Supply Current vs. Ambient Temperature (Continued)
(7) CE Threshold Voltage vs. Ambient Temperature
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215x092
0.5
0.6
0.7
0.8
0.9
-50 -25 0 25 50 75 100
Ambient Temperature Ta (
℃
)
CE Threshold Voltage V
CEH
,V
CEL
(V)
VIN=1.9V , IOUT=1mA
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x152
0.5
0.6
0.7
0.8
0.9
-50 -25 0 25 50 75 100
Ambient Temperature Ta (
℃
)
CE Threshold Voltage V
CEH
,V
CEL
(V)
VIN=2.5V , IOUT=1mA
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
High Level Voltage
Low Level Voltage High Level Voltage
Low Level Voltage
XC6215x302
0.5
0.6
0.7
0.8
0.9
-50 -25 0 25 50 75 100
Ambient Temperature Ta (
℃
)
CE Threshold Voltage V
CEH
,V
CEL
(V)
VIN=4.0V , IOUT=1mA
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x502
0.5
0.6
0.7
0.8
0.9
-50 -25 0 25 50 75 100
Ambient Temperature Ta (
℃
)
CE Threshold Voltage V
CEH
,V
CEL
(V)
VIN=6.0V , IOUT=1mA
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
High Level Voltage
Low Level Voltage
High Level Voltage
Low Level Voltage
XC6215x502
0.0
0.3
0.6
0.9
1.2
1.5
1.8
-50 -25 0 25 50 75 100
Ambient Tem
p
erature Ta
(
℃
)
Supply Current I
SS
(μA)
VIN=VCE=6.0V
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
XC6215x302
0.0
0.3
0.6
0.9
1.2
1.5
-50 -25 0 25 50 75 100
Ambient Temperature Ta (℃)
Supply Current I
SS
(μA)
VIN=VCE=4.0V
CIN=1.0μF(ceram ic),CL=0.1μF(ceramic)
18/39
XC6215 Series
(8) Input Transient Response
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215x092
-2
-1
0
1
2
3
4
Time (200μsec/div)
Input Voltage V
IN
(V)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
Output Voltage V
OUT
(V)
tr=tf=5μsec VIN=VCE ,
IOUT =1m A , CL=0.1μF(ceramic)
Input Voltage
Output Voltage
XC6215x092
-2
-1
0
1
2
3
4
Time (400μsec/div)
Input Voltage V
IN
(V)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
Output Voltage V
OUT
(V)
tr=tf=5μsec, VIN=VCE,
IOUT=1mA , CL=1.0μF(ceramic)
Input Voltage
Output Voltage
XC6215x092
-2
-1
0
1
2
3
4
Time (200μsec/div)
Input Voltage V
IN
(V)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec VIN=VCE ,
IOUT =30m A , CL=0.1μF(ceramic)
XC6215x092
-2
-1
0
1
2
3
4
Time (200μsec/div)
Input Voltage V
IN
(V)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT =30mA , CL=1.0μF(ceram ic)
XC6215x092
-2
-1
0
1
2
3
4
Time (200μsec/div)
Input Voltage V
IN
(V)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec VIN=VCE ,
IOUT=50mA , CL=0.1μF(ceram ic)
XC6215x092
-2
-1
0
1
2
3
4
Time (200μsec/div)
Input Voltage V
IN
(V)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=50mA , CL=1.0μF(ceramic)
(7
TOIREX
19/39
XC6215
Series
(8) Input Transient Response (Continued)
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215x152
-1.5
-0.5
0.5
1.5
2.5
3.5
4.5
Time (400μsec/div)
Input Voltage V
IN
(V)
0.5
1.0
1.5
2.0
2.5
3.0
3.5
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec VIN=VCE ,
IOUT=1mA , CL=0.1μF(ceramic)
XC6215x152
-1.5
-0.5
0.5
1.5
2.5
3.5
4.5
Tim e (400μsec/div)
Input Voltage V
IN
(V)
0.5
1.0
1.5
2.0
2.5
3.0
3.5
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=1mA , CL=1.0μF(セラミック)
XC6215x152
-1.5
-0.5
0.5
1.5
2.5
3.5
4.5
Time (400μsec/div)
Input Voltage V
IN
(V)
0.5
1.0
1.5
2.0
2.5
3.0
3.5
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec VIN=VCE ,
IOUT=30m A , CL=0.1μF(ceramic)
XC6215x152
-1.5
-0.5
0.5
1.5
2.5
3.5
4.5
Time (400μsec/div)
Input Voltage V
IN
(V)
0.5
1.0
1.5
2.0
2.5
3.0
3.5
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=30m A , CL=1.0μF(ceramic)
XC6215x152
-1.5
-0.5
0.5
1.5
2.5
3.5
4.5
Time (400μsec/div)
Input Voltage V
IN
(V)
0.5
1.0
1.5
2.0
2.5
3.0
3.5
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=100m A, CL=0.1μF(ceramic)
XC6215x152
-1.5
-0.5
0.5
1.5
2.5
3.5
4.5
Tim e (400μsec/div)
Input Voltage V
IN
(V)
0.5
1.0
1.5
2.0
2.5
3.0
3.5
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=100m A , CL=1.0μF(ceramic)
20/39
XC6215 Series
(8) Input Transient Response (Continued)
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215x302
0
1
2
3
4
5
6
Time (400μsec/div)
Input Voltage V
IN
(V)
2.0
2.5
3.0
3.5
4.0
4.5
5.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec VIN=VCE ,
IOUT=1m A , CL=0.1μF(ceramic)
XC6215x302
0
1
2
3
4
5
6
Tim e (400μsec/div)
Input Voltage V
IN
(V)
2.0
2.5
3.0
3.5
4.0
4.5
5.0
Output Voltage V OUT (V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=1mA , CL=1.0μF(ceram ic)
XC6215x302
0
1
2
3
4
5
6
Tim e (400μsec/div)
Input Voltage V
IN
(V)
2.0
2.5
3.0
3.5
4.0
4.5
5.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE ,
IOUT=30mA , CL=0.1μF(ceramic)
XC6215x302
0
1
2
3
4
5
6
Tim e (400μsec/div)
Input Voltage V
IN
(V)
2.0
2.5
3.0
3.5
4.0
4.5
5.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=30mA , CL=1.0μF(ceramic)
XC6215x302
0
1
2
3
4
5
6
Tim e (400μsec/div)
Input Voltage V
IN
(V)
2.0
2.5
3.0
3.5
4.0
4.5
5.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec VIN=VCE ,
IOUT=100mA , CL=0.1μF(ceram ic)
XC6215x302
0
1
2
3
4
5
6
Time (400μsec/div)
Input Voltage V
IN
(V)
2.0
2.5
3.0
3.5
4.0
4.5
5.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=100mA , CL=1.0μF(ceramic)
TOIi'EX
21/39
XC6215
Series
(8) Input Transient Response (Continued)
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215x502
1
2
3
4
5
6
7
Time (400μsec/div)
Input Voltage V
IN
(V)
4.0
4.5
5.0
5.5
6.0
6.5
7.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=1m A , CL=0.1μF(ceramic)
XC6215x502
1
2
3
4
5
6
7
Time (400μsec/div)
Input Voltage V
IN
(V)
4.0
4.5
5.0
5.5
6.0
6.5
7.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=1mA , CL=1.0μF(ceram ic)
XC6215x502
1
2
3
4
5
6
7
Time (400μsec/div)
Input Voltage V
IN
(V)
4.0
4.5
5.0
5.5
6.0
6.5
7.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=30m A , CL=0.1μF(ceram ic)
XC6215x502
1
2
3
4
5
6
7
Time (400μsec/div)
Input Voltage V
IN
(V)
4.0
4.5
5.0
5.5
6.0
6.5
7.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=30mA, CL=1.0μF(ceram ic)
XC6215x502
1
2
3
4
5
6
7
Time (400μsec/div)
Input Voltage V
IN
(V)
4.0
4.5
5.0
5.5
6.0
6.5
7.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT=100mA, CL=0.1μF(ceramic)
XC6215x502
1
2
3
4
5
6
7
Time (400μsec/div)
Input Voltage V
IN
(V)
4.0
4.5
5.0
5.5
6.0
6.5
7.0
Output Voltage V
OUT
(V)
Input Voltage
Output Voltage
tr=tf=5μsec, VIN=VCE,
IOUT =100mA , CL=1.0μF(ceramic)
22/39
XC6215 Series
(9) Load Transient Response
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215x092
0
10
20
30
40
50
Tim e (200μsec/div)
Output Current I
OUT
(mA)
-1.0
-0.5
0.0
0.5
1.0
1.5
Output Voltage V
OUT
(V)
tr=tf=5μsec, VIN=VCE=1.9V,
CIN=1.0μF(ceramic),CL=0.1μF(ceram ic)
Output Voltage
Output Current
XC6215x092
0
10
20
30
40
50
Tim e (600μsec/div)
Output Current I
OUT
(mA)
-1.0
-0.5
0.0
0.5
1.0
1.5
Output Voltage V
OUT
(V)
tr=tf=5μsec, VIN=VCE=1.9V,
CIN=1.0μF(ceramic),CL=1.0μF(ceramic)
Output Voltage
Output Current
XC6215x152
0
10
20
30
40
50
Tim e (200μsec/div)
Output Current I
OUT
(mA)
-0.5
0.0
0.5
1.0
1.5
2.0
Output Voltage V
OUT
(V)
tr=tf=5μsec, VIN=VCE=2.5V,
CIN=1.0μF(ceramic),CL=0.1μF(ceram ic)
Output Voltage
Output Current
XC6215x152
0
10
20
30
40
50
Time (400μsec/div)
Output Current I
OUT
(mA)
-0.5
0.0
0.5
1.0
1.5
2.0
Output Voltage V
OUT
(V)
tr=tf=5μsec, VIN=VCE=2.5V,
CIN=1.0μF(ceramic), CL=1.0μF(ceramic)
Output Voltage
Output Current
XC6215x152
0
50
100
150
200
250
Time (200μsec/div)
Output Current I
OUT
(mA)
-0.5
0.0
0.5
1.0
1.5
2.0
Output Voltage V
OUT
(V)
tr=tf=5μsec, VIN=VCE=2.5V,
CIN=1.0μF(ceramic),CL=0.1μF(ceram ic)
Output Voltage
Output Current
XC62 15 x 15 2
0
50
100
150
200
250
Time (200μsec/div)
Output Current I
OUT
(mA)
-0.5
0.0
0.5
1.0
1.5
2.0
Output Voltage V
OUT
(V)
tr=tf=5μsec, VIN=VCE=2.5V,
CIN=1.0μF(ceramic), CL=1.0μF(ceramic)
Output Voltage
Output Current
MA
23/39
XC6215
Series
(9) Load Transient Response (Continued)
■TYPICAL PERFORM
A
NCE CHARACTERISTICS (Continued)
XC6215x302
0
10
20
30
40
50
Time (400μsec/div)
Output Current I
OUT
(mA)
1.0
1.5
2.0
2.5
3.0
3.5
Output Voltage V
OUT
(V)
tr=tf=5μsec, VIN=VCE=4.0V,
CIN=1.0μF(ceramic), CL=0.1μF(ceramic)
Output Voltage
Output Current
XC6215x302
0
10
20
30
40
50
Time (400μsec/div)
Output Current I
OUT
(mA)
1.0
1.5
2.0
2.5
3.0
3.5
Output Voltage V
OUT
(V)
tr=tf=5μsec, VIN=VCE=4.0V,
CIN=1.0μF(ceramic),CL=1.0μF(ceram ic)
Output Voltage
Output Current
XC6215x302
0
50
100
150
200
250
Tim e (600μsec/div)
Output Current I OUT (mA)
1.0
1.5
2.0
2.5
3.0
3.5
Output Voltage V OUT (V)
tr=tf=5μsec, VIN=VCE=4.0V,
CIN=1.0μF(ceramic), CL=0.1μF(ceram ic)
Output Voltage
Output Current
XC6215x302
0
50
100
150
200
250
Time (600μsec/div)
Output Current I OUT (mA)
1.0
1.5
2.0
2.5
3.0
3.5
VOUT (V)
tr=tf=5μsec, VIN=VCE=4.0V,
CIN=1.0μF(ceramic),CL=1.0μF(ceram ic)
Output Voltage
Output Current
XC6215x502
0
10
20
30
40
50
Time (400μsec/div)
Output Current I OUT (mA)
3.0
3.5
4.0
4.5
5.0
5.5
Output Voltage V OUT (V)
tr=tf=5μsec, VIN=VCE=6.0V,
CIN=1.0μF(ceramic),CL=0.1μF(ceramic)
Output Voltage
Output Current
XC6215x502
0
10
20
30
40
50
Time (400μsec/div)
Output Current I OUT (mA)
3.0
3.5
4.0
4.5
5.0
5.5
Output Voltage V OUT (V)
tr=tf=5μsec, VIN=VCE=6.0V,
CIN=1.0μF(ceramic), CL=1.0μF(ceram ic)
Output Voltage
Output Current
24/39
XC6215 Series
(9) Load Transient Response (Continued)
(10) Rising Response Time
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215x502
0
50
100
150
200
250
Tim e (400μsec/div)
Output Current I
OUT
(mA)
3.0
3.5
4.0
4.5
5.0
5.5
Output Voltage V
OUT
(V)
tr=tf=5μsec, VIN=VCE=6.0V,
CIN=1.0μF(ceramic),CL=0.1μF(ceramic)
Output Voltage
Output Current
XC6215x502
0
50
100
150
200
250
Tim e (400μsec/div)
Output Current I
OUT
(mA)
3.0
3.5
4.0
4.5
5.0
5.5
Output Voltage V
OUT
(V)
tr=tf=5μsec, VIN=VCE=6.0V,
CIN=1.0μF(ceramic),CL=1.0μF(ceram ic)
Output Voltage
Output Current
XC6215x092
-3
-2
-1
0
1
2
3
Tim e (50μsec/div)
Input Voltage VIN (V)
0
1
2
3
4
5
6
Output Voltage V
OUT
(V)
tr=5μse c
VIN=VCE =0V→1.9V, IOUT=1mA , CL=0.1μF(ceramic)
Output Voltage
Input Voltage
XC6215x092
-3
-2
-1
0
1
2
3
Tim e (50μsec/div)
Input Voltage V
IN
(V)
0
1
2
3
4
5
6
Output Voltage V
OUT
(V)
tr=5μse c
VIN=VCE =0V→1.9V, IOUT=30mA , CL=0.1μF(ceramic)
Output Voltage
Input Voltage
XC6215x152
-3
-2
-1
0
1
2
3
Tim e (50μsec/div)
Input Voltage V
IN
(V)
0
1
2
3
4
5
6
Output Voltage V
OUT
(V)
tr=5μse c
VIN=VCE =0V→2.5V, IOUT=1m A , CL=0.1μF(ceram ic)
Output Voltage
Input Voltage
XC6215x092
-3
-2
-1
0
1
2
3
Tim e (50μsec/div)
Input Voltage V
IN
(V)
0
1
2
3
4
5
6
Output Voltage V
OUT
(V)
tr=5μse c
VIN=VCE =0V→1.9V, IOUT=50mA , CL=0.1μF(ceram ic)
Output Voltage
Input Voltage
25/39
XC6215
Series
(10) Rising Response Time (Continued)
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215x152
-3
-2
-1
0
1
2
3
Tim e (50μsec/div)
Input Voltage V
IN
(V)
0
1
2
3
4
5
6
Output Voltage V
OUT
(V)
tr=5μse c
VIN=VCE =0V→2.5V, IOUT=30mA , CL=0.1μF(ceram ic)
Output Voltage
Input Voltage
XC6215x152
-3
-2
-1
0
1
2
3
Time (50μsec/div)
Input Voltage V
IN
(V)
0
1
2
3
4
5
6
Output Voltage V
OUT
(V)
tr=5μse c
VIN=VCE =0V→2.5V, IOUT=100mA , CL=0.1μF(ceram ic)
Output Voltage
Input Voltage
XC6215x302
-6
-4
-2
0
2
4
6
Time (100μsec/div)
Input Voltage V
IN
(V)
0
1.5
3
4.5
6
7.5
9
Output Voltage V
OUT
(V)
tr=5μse c
VIN=VCE =0V→4.0V, IOUT=1mA , CL=0.1μF(ceram ic)
Output Voltage
Input Voltage
XC6215x302
-6
-4
-2
0
2
4
6
Time (100μsec/div)
Input Voltage V
IN
(V)
0
1.5
3
4.5
6
7.5
9
Output Voltage V
OUT
(V)
tr=5μse c
VIN=VCE =0V→4.0V, IOUT =30mA , CL=0.1μF(ceram ic)
Output Voltage
Input Voltage
XC6215x302
-6
-4
-2
0
2
4
6
Time (100μsec/div)
Input Voltage V IN (V)
0
1.5
3
4.5
6
7.5
9
Output Voltage V OUT (V )
tr=5μse c
VIN=VCE =0V→4.0V, IOUT=100mA , CL=0.1μF(ceram ic)
Output Voltage
Input Voltage
XC6215x502
-9
-6
-3
0
3
6
9
Time (200μsec/div)
Input Voltage V
IN
(V)
0
2.5
5
7.5
10
12.5
15
Output Voltage V OUT (V)
tr=5μse c
VIN=VCE =0V→6.0V, IOUT=1mA , CL=0.1μF(ceram ic)
Output Voltage
Input Voltage
26/39
XC6215 Series
(10) Rising Response Time (Continued)
(11) CE Rising Response Time (For XC6215B Type)
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215x502
-9
-6
-3
0
3
6
9
Time (200μsec/div)
Input Voltage V
IN
(V)
0
2.5
5
7.5
10
12.5
15
Output Voltage V
OUT
(V)
tr=5μse c
VIN=VCE =0V→6.0V, IOUT=100mA , CL=0.1μF(ceram ic)
Output Voltage
Input Voltage
XC6215x502
-9
-6
-3
0
3
6
9
Time (200μsec/div)
Input Voltage V
IN
(V)
0
2.5
5
7.5
10
12.5
15
Output Voltage V
OUT
(V)
tr=5μse c
VIN=VCE =0V→6.0V, IOUT=30mA , CL=0.1μF(ceramic)
Output Voltage
Input Voltage
XC6215B092
-3
-2
-1
0
1
2
3
Tim e (50μsec/div)
CE Input Voltage V
CE
(V )
0
1
2
3
4
5
6
Output Voltage V
OUT
(V)
tr=5μsec ,VIN=1.9V
VCE =0→1.9V, IOUT=1mA , CL=0.1μF(ceram ic)
Output Voltage
CE Input Voltage
XC6215B092
-3
-2
-1
0
1
2
3
Tim e (50μsec/div)
CE Input Voltage V
CE
(V )
0
1
2
3
4
5
6
Output Voltage V
OUT
(V)
tr=5μsec ,VIN=1.9V
VCE =0→1.9V, IOUT=30mA , CL=0.1μF(ceramic)
Output Voltage
CE Input Voltage
XC6215B092
-3
-2
-1
0
1
2
3
Tim e (50μsec/div)
CE Input Voltage V
CE
(V)
0
1
2
3
4
5
6
Output Voltage V
OUT
(V)
tr=5μsec ,VIN=1.9V
VCE =0→1.9V, IOUT=50mA , CL=0.1μF(ceram ic)
Output Voltage
CE Input Voltage
XC6215B152
-3
-2
-1
0
1
2
3
Time (100μsec/div)
CE Input Voltage V
CE
(V )
0
1
2
3
4
5
6
Output Voltage V
OUT
(V)
tr=5μsec ,VIN=2.5V
VCE =0→2.5V, IOUT=1mA , CL=0.1μF(ceramic)
Output Voltage
CE Input Voltage
TOIREX
27/39
XC6215
Series
(11) CE Rising Response Time (Continued)
■TYPICAL PERFORMANCE CHARACTERISTICS (Continued)
XC6215B152
-3
-2
-1
0
1
2
3
Time (100μsec/div)
CE Input Voltage V
CE
(V )
0
1
2
3
4
5
6
Output Voltage V
OUT
(V )
tr=5μsec ,VIN=2.5V
VCE =0→2.5V, IOUT=30mA , CL=0.1μF(ceramic)
Output Voltage
CE Input Voltage
XC6215B152
-3
-2
-1
0
1
2
3
Time (100μsec/div)
CE Input Voltage V
CE
(V )
0
1
2
3
4
5
6
Output Voltage V
OUT
(V )
tr=5μsec ,VIN=2.5V
VCE =0→2.5V, IOUT=100mA, CL=0.1μF(ceramic)
Output Voltage
CE Input Voltage
XC6215B302
-6
-4
-2
0
2
4
6
Tim e (200μsec/div)
CE Input Voltage V
CE
(V)
0
1
2
3
4
5
6
Output Voltage V
OUT
(V)
tr=5μsec ,VIN=4.0V
VCE =0→4.0V, IOUT=1mA, CL=0.1μF(ceramic)
Output Voltage
CE Input Voltage
XC6215B302
-6
-4
-2
0
2
4
6
Tim e (200μsec/div)
CE Input Voltage V
CE
(V )
0
1
2
3
4
5
6
Output Voltage V
OUT
(V)
tr=5μsec ,VIN=4.0V
VCE =0→4.0V, IOUT=30m A , CL=0.1μF(ceramic)
Output Voltage
CE Input Voltage
XC6215B302
-6
-4
-2
0
2
4
6
Time (200μsec/div)
CE Input Voltage V CE (V)
0
1
2
3
4
5
6
Output Voltage V OUT (V )
tr=5μsec ,VIN=4.0V
VCE =0→4.0V, IOUT=100mA , CL=0.1μF(ceram ic)
Output Voltage
CE Input Voltage
XC6215B502
-4
-2
0
2
4
6
8
Tim e (200μsec/div)
CE Input Voltage V CE (V)
0
2
4
6
8
10
12
Output Voltage V OUT (V )
tr=5μsec ,VIN=6.0V
VCE =0→6.0V, IOUT=1mA, CL=0.1μF(ceramic)
Output Voltage
CE Input Voltage
28/39
XC6215 Series
(11) CE Rising Response Time (For XC6215 Type)
(12) Ripple Rejection Rate
■TYPICAL PERFORMANCE CH
A
RACTERISTICS (Continued)
XC6215B502
-4
-2
0
2
4
6
8
Tim e (200μsec/div)
CE Input Voltage V CE (V)
0
2
4
6
8
10
12
Output Voltage V OUT (V )
tr=5μsec ,VIN=6.0V
VCE =0→6.0V, IOUT=100mA , CL=0.1μF(ceram ic)
Output Voltage
CE Input Voltage
XC6215B502
-4
-2
0
2
4
6
8
Tim e (200μsec/div)
CE Input Voltage V
CE
(V )
0
2
4
6
8
10
12
Output Voltage V
OUT
(V )
tr=5μsec ,VIN=6.0V
VCE =0→6.0V, IOUT=30mA, CL=0.1μF(ceramic)
Output Voltage
CE Input Voltage
XC6215x302
0
10
20
30
40
50
60
70
0.01 0.1 1 10 100
Ripple Frequency f (kHz)
Ripple Rejection Rate RR (dB)
VIN=VCE=4.0VDC+0.5Vp-pAC
IOUT=50mA , CL=0.1μF(ceramic)
XC6215x502
0
10
20
30
40
50
60
70
0.01 0.1 1 10 100
Ripple Frequency f (kHz)
Ripple Rejection Rate RR (dB)
VIN=VCE=5.5VDC+0.5Vp-pAC
IOUT=50mA, CL=0.1μF(ceram ic)
XC6215x092
0
10
20
30
40
50
60
70
0.01 0.1 1 10 100
Ripple Frequency f (kHz)
Ripple Rejection Rate RR (dB)
VIN=VCE=2.0VDC+0.5Vp-pAC
IOUT=50mA , CL=0.1μF(ceramic)
XC6215x152
0
10
20
30
40
50
60
70
0.01 0.1 1 10 100
Ripple Frequency f (kHz)
Ripple Rejection Rate RR (dB)
VIN=VCE=2.5VDC+0.5Vp-pAC
IOUT=50mA , CL=0.1μF(ceramic)
I 520 I25
new
|‘_1
Inln
INBEMT
0,120 05
a 7:0 as
(D 6)
I 010 as
n‘ 220‘ 05
I 2:0 M
S
3
_ (3k
IDIn INDENT
5
§
In a)
— 0 3:0 05
o
H
2 I IHI
I ma.”
L'J ‘ L'" (an as)
S- - f - I- -E‘ ,
fl 3 I 3
1 J g
A e
3 I 0:0 I I}
e a
M
I35
I‘L‘"
§
ILA
I9
“1
‘I
E
I
Ins
I 2
TOIi'EX
29/39
XC6215
Series
■PACKAGING INFORMATION
●USP-4
●USP-3
Reference pattern Layout Reference metal mask design
(Unit : mm)
(Unit : mm)
Reference pattern Layout Reference metal mask design
Wu G.
.n
| mm
_m
HI Sn; ,
mm Syn: mm V3”:
u 3.. .VM 5;
, o_
1,21. 4 .f-_T
m Ir u
u ,\y u
2 , w
1.4.2.3.. - .T._T
is
n M
o
”mafia/A , go!
M25
L
wwwww Tww‘w
\
a ‘25
mo. Hm? ,o
3 .onN .o
0. 91:0.05
‘ 1Din|NDENT
(0, 55)
0. 2:0.0
mo eflw _
mama:
30/39
XC6215 Series
●SOT-25 ●SSOT-24
■PACKAGING INFORMATION
(
Continued
)
13
2.9±0.2
0.4 +0.1
-0.05
1.6 +0.2
-0.1
1.9±0.2
2.8±0.2
1.1±0.1
1.3MAX
0.15 +0.1
-0.05
0.2MIN
0~0.1
2
5 4
(0.95)
(Unit : mm) (Unit : mm)
●USPN-4
Reference pattern Layout
Reference metal mask design
(Unit: mm)
om.
0' 64
(l 32
28% .9
TOIREX
31/39
XC6215
Series
■PACKAGING INFORMATION
(
Continued
)
●USP-6B06
1.80±0.05
1
2
34
5
6
1pin INDENT
0.2±0.05
(0.06)(0.84)
0.05
Reference pattern Layout
Reference metal mask design
32/39
XC6215 Series
MARK TYPE OUTPUT VOLTAGE RANGE PRODUCT SERIES
T CE pin, High Active with no
pull-down resistor built in
0.9V ~ 3.0V XC6215Bxxxxx
U 3.1V ~ 5.0V
MARK OUTPUT VOLTAGE (V) MARK OUTPUT VOLTAGE (V)
0 - 3.1 - F 1.6 4.6 -
1 - 3.2 - H 1.7 4.7 -
2 - 3.3 - K 1.8 4.8 -
3 - 3.4 - L 1.9 4.9 -
4 - 3.5 - M 2.0 5.0 -
5 - 3.6 - N 2.1 - -
6 - 3.7 - P 2.2 - -
7 - 3.8 - R 2.3 - -
8 0.9 3.9 - S 2.4 - -
9 1.0 4.0 - T 2.5 - -
A 1.1 4.1 - U 2.6 - -
B 1.2 4.2 - V 2.7 - -
C 1.3 4.3 - X 2.8 - -
D 1.4 4.4 - Y 2.9 - -
E 1.5 4.5 - Z 3.0 - -
MARK PRODUCT SERIES
E XC6215xxxxxx
MARK TYPE OUTPUT VOLTAGE RANGE PRODUCT SERIES
T CE pin, High Active with no
pull-down resistor built in
0.9V ~ 3.0V XC6215xxxxxx
U 3.1V ~ 5.0V
MARK OUTPUT VOLTAGE (V) MARK OUTPUT VOLTAGE (V)
0 - 3.1 - F 1.6 4.6 -
1 - 3.2 - H 1.7 4.7 -
2 - 3.3 - K 1.8 4.8 -
3 - 3.4 - L 1.9 4.9 -
4 - 3.5 - M 2.0 5.0 -
5 - 3.6 - N 2.1 - -
6 - 3.7 - P 2.2 - -
7 - 3.8 - R 2.3 - -
8 0.9 3.9 - S 2.4 - -
9 1.0 4.0 - T 2.5 - -
A 1.1 4.1 - U 2.6 - -
B 1.2 4.2 - V 2.7 - -
C 1.3 4.3 - X 2.8 - -
D 1.4 4.4 - Y 2.9 - -
E 1.5 4.5 - Z 3.0 - -
①②④
12
34
③
r
epresents production lot numbe
r
0 to 9, A to Z repeated. (G, I, J, O, Q, W excluded)
NOTE: No character inversion used.
① represents type of regulator and output voltage range
② represents decimal point of output voltage
■MARKING RULE
●SSO
T
-24
USP-4
(TOP VIEW)
USP-3
(TOP VIEW)
① represents product series
② represents type of regulator and output voltage range
③ represents output voltage
④
r
epresents production lot numbe
r
0 to 9, A to Z repeated. (G, I, J, O, Q, W excluded)
NOTE: No character inversion used.
●USP-4, USP-3
SSOT-24
(TOP VIEW)
T
Cl Cl
[IUD
' 9 E]: .
' LT Fl .
[U D:
r number
TOIREX
33/39
XC6215
Series
123
54
① ② ③ ④ ⑤
SOT-25
(TOP VIEW)
MARK PRODUCT SERIES
E XC6215xxxxxx
MARK TYPE OUTPUT VOLTAGE RANGE PRODUCT SERIES
T CE pin, High Active with no
pull-down resistor built in
0.9V~3.0V XC6215xxxxxx
U 3.1V~5.0V
MARK OUTPUT VOLTAGE (V) MARK OUTPUT VOLTAGE (V)
0 - 3.1 - F 1.6 4.6 -
1 - 3.2 - H 1.7 4.7 -
2 - 3.3 - K 1.8 4.8 -
3 - 3.4 - L 1.9 4.9 -
4 - 3.5 - M 2.0 5.0 -
5 - 3.6 - N 2.1 - -
6 - 3.7 - P 2.2 - -
7 - 3.8 - R 2.3 - -
8 0.9 3.9 - S 2.4 - -
9 1.0 4.0 - T 2.5 - -
A 1.1 4.1 - U 2.6 - -
B 1.2 4.2 - V 2.7 - -
C 1.3 4.3 - X 2.8 - -
D 1.4 4.4 - Y 2.9 - -
E 1.5 4.5 - Z 3.0 - -
■MARKING RULE
(
Continued
)
●SO
T
-25 ① represents product series
③ represents output voltage
④⑤
r
epresents production lot numbe
r
0 to 9, A to Z repeated. (G, I, J, O, Q, W excluded)
NOTE: No character inversion used.
●USPN-4
USPN-4
(TOP VIEW)
② represents type of regulators and output voltage range
●USP-6B06
④ ⑤
② ③①
1
2
3
6
5
4
USP-6B06
(TOP VIEW)
2. Power Dissmaiion vs. Ambienl Iemperature
Board Mount (Tj max = 125”C)
40.0
28.9
28.9
40.0
Ambient Tempemlure(°c)
Power Dissipation Pd (mW)
Thermal R
25
600
85
240
Power Dissipation Pd (mW)
700
Pd vs. Ta
600
500
400
300
200
100
25
45 65 85 105
Ambient Temperature Ta (”0)
12
34/39
34/39
XC6215 Series
● SOT-25 Power Dissipation
Board Mount (Tj max = 125℃)
Ambient Temperature(℃) Power Dissipation Pd(mW) Thermal Resistance (℃/W)
25 600
166.67
85 240
Pd-Ta特性グラフ
0
100
200
300
400
500
600
700
25 45 65 85 105 125
周辺温度Ta(℃)
許容損失Pd(mW)
Power dissipation data for the SOT-25 is shown in this page.
The value of power dissipation varies with the mount board conditions.
Please use this data as one of reference data taken in the described
condition.
1. Measurement Condition (Reference data)
Condition: Mount on a board
Ambient: Natural convection
Soldering: Lead (Pb) free
Board: Dimensions 40 x 40 mm (1600 mm2 in one side)
Copper (Cu) traces occupy 50% of the board area
In top and back faces
Package heat-sink is tied to the copper traces
(Board of SOT-26 is used.)
Material: Glass Epoxy (FR-4)
Thickness: 1.6 mm
Through-hole: 4 x 0.8 Diameter
2. Power Dissipation vs. Ambient temperature
Pd vs. Ta
Ambient Temperature Ta (℃)
Power Dissi
p
ation Pd
(
mW
)
評価基板レイアウト(単位:mm)
Evaluation Board (Unit: mm)
Pd vs Ta
500
500
400
300
200
100
25
45
55 86
Ambwent Temperature Ta (”0)
105
125
TOIREX
40.0
35/39
XC6215
Series
● SSOT-24 Power Dissipation
Board Mount (Tj max = 125℃)
Ambient Temperature(℃) Power Dissipation Pd(mW) Thermal Resistance (℃/W)
25 500 200.00
85 200
Power dissipation data for the SSOT-24 is shown in this page.
The value of power dissipation varies with the mount board conditions.
Please use this data as one of reference data taken in the described
condition.
1. Measurement Condition (Reference data)
Condition: Mount on a board
Ambient: Natural convection
Soldering: Lead (Pb) free
Board: Dimensions 40 x 40 mm (1600 mm2 in one side)
Copper (Cu) traces occupy 50% of the board area
In top and back faces
Package heat-sink is tied to the copper traces
Material: Glass Epoxy (FR-4)
Thickness: 1.6 mm
Through-hole: 4 x 0.8 Diameter
2. Power Dissipation vs. Ambient temperature
Evaluation Board (Unit: mm)
Pd vs Ta
1 200
t 000
800
500
400
200
25 45 55 85 105 125
Ambwent Temperature Ta (“9)
36/39
XC6215 Series
● USP-4 Power Dissipation
Board Mount (Tj max = 125℃)
Ambient Temperature(℃) Power Dissipation Pd(mW) Thermal Resistance (℃/W)
25 1000 100.00
85 400
Power dissipation data for the USP-4 is shown in this page.
The value of power dissipation varies with the mount board conditions.
Please use this data as one of reference data taken in the described
condition.
Evaluation Board (Unit: mm)
1. Measurement Condition (Reference data)
Condition: Mount on a board
Ambient: Natural convection
Soldering: Lead (Pb) free
Board: Dimensions 40 x 40 mm (1600 mm2 in one side)
Copper (Cu) traces occupy 50% of the board area
In top and back faces
Package heat-sink is tied to the copper traces
Material: Glass Epoxy (FR-4)
Thickness: 1.6 mm
Through-hole: 4 x 0.8 Diameter
2. Power Dissipation vs. Ambient temperature
40.0
40.0
2.5
28.9
28.9
1.4
2.54
400
Pdvs Ta
65 85 1 05 125
Ambwent Temperature Ta(°C)
45
25
TOIi'EX
37/39
XC6215
Series
● USPN-4 Power Dissipation
Board Mount (Tj max = 125℃)
Ambient Temperature(℃) Power Dissipation Pd(mW) Thermal Resistance (℃/W)
25 600 166.67
85 240
Power dissipation data for the USPN-4 is shown in this page.
The value of power dissipation varies with the mount board conditions.
Please use this data as one of reference data taken in the described
condition.
Evaluation Board (Unit: mm)
1.Measurement Condition (Reference data)
Condition: Mount on a board
Ambient: Natural convection
Soldering: Lead (Pb) free
Board: Dimensions 40 x 40 mm (1600 mm2 in one side)
Copper (Cu) traces occupy 50% of the front and 50%
of the back.
The copper area is divided into four block,
one block is 12.5% of total.
The USPN-4 package has for terminals.
Each terminal connects one copper block in the front and
one in the back.
Material: Glass Epoxy (FR-4)
Thickness: 1.6 mm
Through-hole: 4 x 0.8 Diameter
2. Power Dissipation vs. Ambient temperature
409
25
Pd vs Ta
125
105
85
45
25
nu nu nu
0 0 0
no no Aw
1000
200
Sign. Sfigmmfi mean.
Ambient Temperature Ta(°C)
38/39
XC6215 Series
● USP-6B06 Power Dissipation
Power dissipation data for the USP-6B06 is shown in this page.
The value of power dissipation varies with the mount board conditions.
Please use this data as the reference data taken in the following condition.
Board Mount (Tj max = 125℃)
Ambient Temperature(℃) Power Dissipation Pd(mW) Thermal Resistance (℃/W)
25 900
111.11
85 360
1. Measurement Condition
Condition: Mount on a board
Ambient: Natural convection
Soldering: Lead (Pb) free
Board: Dimensions 40 x 40 mm (1600 mm2 in one side)
Copper (Cu) traces occupy 50% of the board area
In top and back faces
Package heat-sink is tied to the copper traces
Material: Glass Epoxy (FR-4)
Thickness: 1.6 mm
Through-hole: 4 x 0.8 Diameter
2. Power Dissipation vs. Ambient Temperature
Evaluation Board (Unit: mm)
TOIREX
39/39
XC6215
Series
1. The product and product specifications contained herein are subject to change without notice to
improve performance characteristics. Consult us, or our representatives before use, to confirm that
the information in this datasheet is up to date.
2. The information in this datasheet is intended to illustrate the operation and characteristics of our
products. We neither make warranties or representations with respect to the accuracy or
completeness of the information contained in this datasheet nor grant any license to any intellectual
property rights of ours or any third party concerning with the information in this datasheet.
3. Applicable export control laws and regulations should be complied and the procedures required by
such laws and regulations should also be followed, when the product or any information contained in
this datasheet is exported.
4. The product is neither intended nor warranted for use in equipment of systems which require
extremely high levels of quality and/or reliability and/or a malfunction or failure which may cause loss
of human life, bodily injury, serious property damage including but not limited to devices or equipment
used in 1) nuclear facilities, 2) aerospace industry, 3) medical facilities, 4) automobile industry and
other transportation industry and 5) safety devices and safety equipment to control combustions and
explosions. Do not use the product for the above use unless agreed by us in writing in advance.
5. Although we make continuous efforts to improve the quality and reliability of our products;
nevertheless Semiconductors are likely to fail with a certain probability. So in order to prevent
personal injury and/or property damage resulting from such failure, customers are required to
incorporate adequate safety measures in their designs, such as system fail safes, redundancy and
fire prevention features.
6. Our products are not designed to be Radiation-resistant.
7. Please use the product listed in this datasheet within the specified ranges.
8. We assume no responsibility for damage or loss due to abnormal use.
9. All rights reserved. No part of this datasheet may be copied or reproduced unless agreed by Torex
Semiconductor Ltd in writing in advance.
TOREX SEMICONDUCTOR LTD.