TE Connectivity AMP Connectors 的 215297 Drawing 规格书
4 3 2
@2661: (mm-"1.!“ 66.56;“... | “Hmong
PUS- L PART_N0' l‘R DISCRIPHOI DAVE DIR AFVD
2 5.08 215297_2 E PLASTIC MATERIAL SUPPLIER [HANGE 20MAR2019 55 P5
3 7.62 —3 D
‘5‘ 113;?) f; (Nx2.51.I=L:3-11
6 15.21 -6 (N—1)x2.51
7 17.76 .7
6 20.32 -6 --2-54 $2.52
9 22.66 —9 N0TES=
1° 25-‘0 1- '0 I I I I A TO DETERMINE DIMENSIONS TAKE N = NR. OF POS. i
11 27.91. 1— -1 ‘ ‘ ‘ 1 FOR EXAMPLE: 10 POS; N x 2.51.: 25.1mm
12 30.16 1- -2 ‘ ‘ ‘ I FOR ORDER NO: USE BASIC — NR. . NR. OF P05.
13 33.02 1- -3 ‘ ‘ ‘ O . FOR EXAMPLE: 2POS. = 215297-2 (SHORTEST VERSION)
11 35.56 1— -1. ‘ ‘ ‘ fl 0. I 36FOS. =3-215297-6 (LONGEST VERSION)
15 36.10 1- -5 . b
16 1.0.61. 1— —6 ‘ ‘ ‘ ‘ ‘ 1 2 ‘ A HOUSING MATERIAL: PBT GREEN GLASS FILLED. UL 91v—0
17 1.3.15 1_ _7 I I I J L ; O I [ONTAET MATERIAL: PHOSPHOR BRONZE
I ‘—' I ‘—' I
IS 22;: I '3 ' ‘ & PLATINE: UNDER (DATING: 1.3plTI Ni
' ' ' +| AT (ONT. PLAEE: 0.6 m A
20 50-50 2- -0 L ‘— AT SULDER—TYNES- 30-“5 ouum Sn
21 53.31 2- -1 OBSOLETE fl; ' ' ' C
22 55.66 2- -2 OBSOLETE Q MATES WITH 0.63 SOUARE/ROUND MODU POSTS
23 56.12 2- -3 OBSOLETE
21. 60.96 2— —1. OBSOLETE Q EONTAET POINT
25 63.50 2- -5
26 66.01. 2- -6 OBSOLETE| @REEOMMENDED PE BOARD THICKNESS: 1.6mm i
g; 6;??? g: :g HI.” APE—BOARD RETENTION FEATURE
. | | | |
£3 7736626 g 3 3:233: T AHVIOO EONNEETOR PAEKED IN ANTI-STATIC BLISTER TRAY
31 76.71. 3. .1
32 61.26 3- -2
33 63.62 3— -3 OBSOLETE 16$
34 56.36 3- -L OBSOLETE T 3?}!
35 66.90 3- .5 OBSOLETE .é/‘I’I B
36 91.1.1 3- 215297 -6 161,;
v' I
MM P Y T “=1
.9“ 7
(N-1) x 2.51. 1”" 08MAY1987
nus DNANING Is A CONTROLLED DOCUMENT. 9"
I‘ T “EVISSER _ -:TE TE Connechvily
DIMENSIONS: ”MIRA—([5 "MISS APVVVD SIMUNS
OHIERIISK SPECIFIED: — IAI[
$$$$$$$$$$ mm W 30.15 pIooIéEEéT Mvgoo [TUNNEETUR ; VERTIEAL ; 7.0mm
- Y. .
7 41 ”I: : 108-19056 0 EN R , SINGLE ROW , GOLD A
,IQE/ 3 m i. nmcmou sm
4 PLC 11- Sl1[ CAGE COM DHAIIIG I10 RISIRICIED '0
mm 1. — ,
um.“ 1....“ mm _ A 3 00779 $2,215?!”
A @ EUSTDMER DRAWING 5““ 5.1 5““ 10'1 "IE
Inn-19131131
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
C
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
3- 215297 -691.4436
3- -588.9035
3- -486.3634
3- -383.8233
3- -281.2832
3- -178.7431
3- -076.230
2- -973.6629
2- -871.1228
2- -768.5827
2- -666.0426
2- -563.5025
2- -460.9624
2- -358.4223
2- -255.8822
2- -153.3421
2- -050.8020
1- -948.2619
1- -845.7218
1- -743.1817
1- -640.6416
1- -538.1015
1- -435.5614
1- -333.0213
1- -230.4812
1- -127.9411
1- -025.4010
-922.869
-820.328
-717.787
-615.246
-512.705
-410.164
-37.623
215297-25.082
PART-NO.LPOS.
CUSTOMER DRAWING
215297
R.VISSER 08MAY1987
W.SIMONS -
L.v.SOEST -
5:1 1 1 E
108-19056
-
-
mm
-
-
-
-
-
-
HV100 CONNECTOR ; VERTICAL ; 7.0mm
TOP ENTRY; SINGLE ROW ; GOLD
2019
00779
TE Connectivity. All Rights Reserved.
EPLASTIC MATERIAL SUPPLIER CHANGE 20MAR2019 SS PS
2.54
2.2
(Nx2.54)=L
+0.3
-0.1
3.10 0.20
(N-1)x2.54
7.00
2.52
(N-1) x 2.54
±0.08
0.90 0.08
NOTES:
TO DETERMINE DIMENSIONS TAKE N = NR. OF POS.
FOR EXAMPLE: 10 POS; N x 2.54= 25.4mm
FOR ORDER NO: USE BASIC - NR. + NR. OF POS.
FOR EXAMPLE: 2POS. = 215297-2 (SHORTEST VERSION)
36POS. =3-215297-6 (LONGEST VERSION)
HOUSING MATERIAL: PBT GREEN GLASS FILLED, UL 94V-0
CONTACT MATERIAL: PHOSPHOR BRONZE
PLATING: UNDER COATING: 1,3µm Ni
AT CONT. PLACE: 0,8µm Au
AT SOLDER-TYNES: 3,0-5,0µm Sn
MATES WITH 0.63 SQUARE/ROUND MODU POSTS
CONTACT POINT
RECOMMENDED PC BOARD THICKNESS: 1.6mm
PC-BOARD RETENTION FEATURE
HV100 CONNECTOR PACKED IN ANTI-STATIC BLISTER TRAY
OBSOLETE
OBSOLETE
OBSOLETE
OBSOLETE
OBSOLETE
OBSOLETE
OBSOLETE
OBSOLETE
OBSOLETE
OBSOLETE
RECOMMENDED PCB LAYOUT
±0.15
4:1
1
7
2
3
4
6
5
8
5
23
1
7