Texas Instruments 的 SN54ALS273, SN74ALS273 规格书
t_l|_n_l|_l|_l|_l|_n_l|_l|_l
_ I: U
[
[
Shilt Registers 2D [ 4 17
Pattern Generators 20 [ 5 16
' Package Options Include Plastic 30 I: 6 ‘5
Small-Outline (DW) Packages, Ceramic 3D I: 7 ‘4
Chip Carriers (FK), and Standard Plastic (N) 4D I: a ‘3
and Ceramic (J) zoo-mil DlPs 4O [ 9 12
GND [ 10 n
description
These octal positiveredgertriggered lliprflops
utilize TTL circuitry to implement Drtype lliprflop
logic with a directrclear (CLR) input. ‘
Information at the data (D) inputs meeting the
setuprtime requirements is translerred to the
Q outputs on the positivergoing edge of the clock
(CLK) pulse. Clocktriggering occurs ata particular
voltage level and is not directly related to the
transition time of the positivergoing pulse. When
CLK is at either the high or low level, the D input
signal has no effect at the output.
The SN54ALSZ73 is characterized lor operation
over the full military temperature range of 755“C
to 125°C. The SN74AL8273 is characterized lor
operation lrom 0°C to 70"C.
FUNCTION TABLE
(each flip-flop)
INPUTS OUTPUT
fi CLK D Q
L X X L
H i H H
H i L L
H H or L x Q0
i—Ii—Ii—Ii—Ii—I
Copyright 1994
‘9 TEXAS
INSTRUMENTS
POST OFFICE BOX 655303 - DALLAS TEXAS 752s5
SN54ALS273, SN74ALS273
OCTAL D-TYPE FLIP-FLOPS
WITH CLEAR
SDAS218A – APRIL 1982 – REVISED DECEMBER 1994
Copyright 1994, Texas Instruments Incorporated
1
POST OFFICE BOX 655303 • DALLAS, TEXAS 75265
•Contain Eight Flip-Flops With Single-Rail
Outputs
•Buffered Clock and Direct-Clear Inputs
•Individual Data Input to Each Flip-Flop
•Applications Include:
Buffer/Storage Registers
Shift Registers
Pattern Generators
•Package Options Include Plastic
Small-Outline (DW) Packages, Ceramic
Chip Carriers (FK), and Standard Plastic (N)
and Ceramic (J) 300-mil DIPs
description
These octal positive-edge-triggered flip-flops
utilize TTL circuitry to implement D-type flip-flop
logic with a direct-clear (CLR) input.
Information at the data (D) inputs meeting the
setup-time requirements is transferred to the
Q outputs on the positive-going edge of the clock
(CLK) pulse. Clock triggering occurs at a particular
voltage level and is not directly related to the
transition time of the positive-going pulse. When
CLK is at either the high or low level, the D input
signal has no effect at the output.
The SN54ALS273 is characterized for operation
over the full military temperature range of –55°C
to 125°C. The SN74ALS273 is characterized for
operation from 0°C to 70°C.
FUNCTION TABLE
(each flip-flop)
INPUTS OUTPUT
CLR CLK D
OUTPUT
Q
L X X L
H↑HH
H↑LL
HH or L X Q0
1
2
3
4
5
6
7
8
9
10
20
19
18
17
16
15
14
13
12
11
CLR
1Q
1D
2D
2Q
3Q
3D
4D
4Q
GND
VCC
8Q
8D
7D
7Q
6Q
6D
5D
5Q
CLK
SN54ALS273 ...J PACKAGE
SN74ALS273 . . . DW OR N PACKAGE
(TOP VIEW)
3212019
910111213
4
5
6
7
8
18
17
16
15
14
8D
7D
7Q
6Q
6D
2D
2Q
3Q
3D
4D
1D
1Q
CLR
5Q
5D 8Q
4Q
GND
CLK VCC
SN54ALS273 . . . FK PACKAGE
(TOP VIEW)
PRODUCTION DATA information is current as of publication date.
Products conform to specifications per the terms of Texas Instruments
standard warranty. Production processing does not necessarily include
testing of all parameters.
CLK
1D
2D
3D
4D
5D
6D
7D
8D
11
C1
C1
C1
(H)
V TEXAS
INSTRUMENTS
p057 omcg aox $553133 - DALLAS IEXAS 752s5
SN54ALS273, SN74ALS273
OCTAL D-TYPE FLIP-FLOPS
WITH CLEAR
SDAS218A – APRIL 1982 – REVISED DECEMBER 1994
2POST OFFICE BOX 655303 • DALLAS, TEXAS 75265
logic symbol†
1D
3
1D
11
CLK C1
R
1
1Q
2
4
2D 2Q
5
7
3D 3Q
6
8
4D 4Q
9
13
5D 5Q
12
14
6D 6Q
15
17
7D 7Q
16
18
8D 8Q
19
CLR
†This symbol is in accordance with ANSI/IEEE Std 91-1984 and IEC Publication 617-12.
logic diagram (positive logic)
CLK
1D
3
1D
C1
R
1Q
2
2D
4
1D
C1
R
2Q
5
3D
7
1D
C1
R
3Q
6
4D
8
1D
C1
R
4Q
9
5D
13
1D
C1
R
5Q
12
6D
14
1D
C1
R
6Q
15
7D
17
1D
C1
R
7Q
16
8D
18
1D
C1
R
8Q
19
CLR
11
1
absolute maximum ratings over operating free-air temperature range (unless otherwise noted)‡
Supply voltage, VCC 7 V. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Input voltage, VI 7 V. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Operating free-air temperature range, TA: SN54ALS273 –55°C to 125°C. . . . . . . . . . . . . . . . . . . . . . . . . . . . .
SN74ALS273 0°C to 70°C. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Storage temperature range –65°C to 150°C. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
‡Stresses beyond those listed under “absolute maximum ratings” may cause permanent damage to the device. These are stress ratings only, and
functional operation of the device at these or any other conditions beyond those indicated under “recommended operating conditions” is not
implied. Exposure to absolute-maximum-rated conditions for extended periods may affect device reliability.
PARAMETER TEST CONDITIONS
VIK
{9 TEXAS
INSTRUMENTS
SN54ALS273, SN74ALS273
OCTAL D-TYPE FLIP-FLOPS
WITH CLEAR
SDAS218A – APRIL 1982 – REVISED DECEMBER 1994
3
POST OFFICE BOX 655303 • DALLAS, TEXAS 75265
recommended operating conditions
SN54ALS273 SN74ALS273
UNIT
MIN NOM MAX MIN NOM MAX
UNIT
VCC Supply voltage 4.5 5 5.5 4.5 5 5.5 V
VIH High-level input voltage 2 2 V
VIL Low-level input voltage 0.7 0.8 V
IOH High-level output current –1 –2.6 mA
IOL Low-level output current 12 24 mA
fclock Clock frequency 0 30 0 35 MHz
CLR low 10 10
twPulse duration CLK high 16.5 14 ns
CLK low 16.5 14
t
Set p time before CLK↑
Data 10 10
ns
t
su
S
etup t
i
me
b
e
f
ore
CLK↑
CLR inactive state 15 15
ns
thHold time, data after CLK↑0 0 ns
TAOperating free-air temperature –55 125 0 70 °C
electrical characteristics over recommended operating free-air temperature range (unless
otherwise noted)
PARAMETER
TEST CONDITIONS
SN54ALS273 SN74ALS273
UNIT
PARAMETER
TEST
CONDITIONS
MIN TYP†MAX MIN TYP†MAX
UNIT
VIK VCC = 4.5 V, II = –18 mA –1.5 –1.5 V
VCC = 4.5 V to 5.5 V, IOH = –0.4 mA VCC –2 VCC –2
VOH
VCC =45V
IOH = –1 mA 2.4 3.3 V
V
CC =
4
.
5
V
IOH = –2.6 mA 2.4 3.2
VOL
VCC =45V
IOL = 12 mA 0.25 0.4 0.25 0.4
V
V
OL
V
CC =
4
.
5
V
IOL = 24 mA 0.35 0.5
V
IIVCC = 5.5 V, VI = 7 V 0.1 0.1 mA
IIH VCC = 5.5 V, VI = 2.7 V 20 20 µA
IIL VCC = 5.5 V, VI = 0.4 V –0.2 –0.2 mA
IO‡VCC = 5.5 V, VO = 2.25 V –20 –112 –30 –112 mA
ICCH VCC = 5.5 V 11 20 11 20 mA
ICCL VCC = 5.5 V 19 29 19 29 mA
†All typical values are at VCC = 5 V, TA = 25°C.
‡The output conditions have been chosen to produce a current that closely approximates one half of the true short-circuit output current, IOS.
(INPUT) (OUTPUT)
*9 TEXAS
INSTRUMENTS
SN54ALS273, SN74ALS273
OCTAL D-TYPE FLIP-FLOPS
WITH CLEAR
SDAS218A – APRIL 1982 – REVISED DECEMBER 1994
4POST OFFICE BOX 655303 • DALLAS, TEXAS 75265
switching characteristics (see Figure 1)
PARAMETER FROM
(
INPUT
)
TO
(
OUTPUT
)
VCC = 4.5 V to 5.5 V,
CL = 50 pF,
RL = 500 Ω,
TA = MIN to MAX†UNIT
(INPUT)
(OUTPUT)
SN54ALS273 SN74ALS273
MIN MAX MIN MAX
fmax 30 35 MHz
tPHL CLR Any Q 4 24 4 18 ns
tPLH
CLK
Any Q
220 2 12
ns
tPHL
CLK
An
y
Q
3 17 3 15
ns
†For conditions shown as MIN or MAX, use the appropriate value specified under recommended operating conditions.
(see Note A)
From Oulpul
. Under Test
[Li CL
LOAD CIRCUIT FO
BI-STATE LOAD CIRCUIT
TOTEM-POLE OUTP FOR 3-STATE OUTP
Timing 3-5 V 7 7 7
Input 1.3 v
777777 0.3 v
Data I 7 7 7 3-5 V
mp”. 1.3 v 1.3 v
0.3 v 7 7 7
VOLTAGE WAVEFORMS
SETUP AND HOLD TIMES
Output
Control
(low-level
enabling)
Wavelorm 1
51 Closed
(see Note a)
I H—bP
‘PHL H I I
Wavelorm 2 I
51 Open —\—2/—
(see Note a) 7 ,
VOLTAGE WAVEFORMS
ENABLE AND DISABLE TIMESY 3-STATE OUTPUTS
POST OFFICE BOX 1555303 - DALLAS TEXAS 752155
SN54ALS273, SN74ALS273
OCTAL D-TYPE FLIP-FLOPS
WITH CLEAR
SDAS218A – APRIL 1982 – REVISED DECEMBER 1994
5
POST OFFICE BOX 655303 • DALLAS, TEXAS 75265
PARAMETER MEASUREMENT INFORMATION
SERIES 54ALS/74ALS AND 54AS/74AS DEVICES
tPHZ
tPLZ
tPHL tPLH
0.3 V
tPZL
tPZH
tPLH tPHL
LOAD CIRCUIT
FOR 3-STATE OUTPUTS
From Output
Under Test Test
Point
R1
S1
CL
(see Note A)
7 V
1.3 V
1.3 V1.3 V
3.5 V
3.5 V
0.3 V
0.3 V
th
tsu
VOLTAGE WAVEFORMS
SETUP AND HOLD TIMES
Timing
Input
Data
Input
1.3 V 1.3 V 3.5 V
3.5 V
0.3 V
0.3 V
High-Level
Pulse
Low-Level
Pulse
tw
VOLTAGE WAVEFORMS
PULSE DURATIONS
Input
Out-of-Phase
Output
(see Note C)
1.3 V 1.3 V
1.3 V1.3 V
1.3 V 1.3 V
1.3 V1.3 V
1.3 V
1.3 V
3.5 V
3.5 V
0.3 V
0.3 V
VOL
VOH
VOH
VOL
Output
Control
(low-level
enabling)
Waveform 1
S1 Closed
(see Note B)
Waveform 2
S1 Open
(see Note B) 0 V
VOH
VOL
3.5 V
In-Phase
Output
0.3 V
1.3 V 1.3 V
VOLTAGE WAVEFORMS
PROPAGATION DELAY TIMES
VOLTAGE WAVEFORMS
ENABLE AND DISABLE TIMES, 3-STATE OUTPUTS
R2
VCC
RL
Test
Point
From Output
Under Test
CL
(see Note A)
LOAD CIRCUIT
FOR OPEN-COLLECTOR OUTPUTS
LOAD CIRCUIT FOR
BI-STATE
TOTEM-POLE OUTPUTS
From Output
Under Test Test
Point
CL
(see Note A) RL
RL = R1 = R2
NOTES: A. CL includes probe and jig capacitance.
B. Waveform 1 is for an output with internal conditions such that the output is low except when disabled by the output control.
Waveform 2 is for an output with internal conditions such that the output is high except when disabled by the output control.
C. When measuring propagation delay items of 3-state outputs, switch S1 is open.
D. All input pulses have the following characteristics: PRR ≤ 1 MHz, tr = tf = 2 ns, duty cycle = 50%.
E. The outputs are measured one at a time with one transition per measurement.
Figure 1. Load Circuits and Voltage Waveforms
I TEXAS
INSTRUMENTS
Samples
Samples
Samples
Samples
Samples
Sample:
Sample:
Samples
Samples
Samples
Samples
Samples
PACKAGE OPTION ADDENDUM
www.ti.com 17-Jun-2021
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
84136012A ACTIVE LCCC FK 20 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 84136012A
SNJ54ALS
273FK
8413601RA ACTIVE CDIP J 20 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 8413601RA
SNJ54ALS273J
8413601SA ACTIVE CFP W 20 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 8413601SA
SNJ54ALS273W
SN54ALS273J ACTIVE CDIP J 20 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SN54ALS273J
SN74ALS273DW ACTIVE SOIC DW 20 25 RoHS & Green NIPDAU Level-1-260C-UNLIM 0 to 70 ALS273
SN74ALS273DWE4 ACTIVE SOIC DW 20 25 RoHS & Green NIPDAU Level-1-260C-UNLIM 0 to 70 ALS273
SN74ALS273DWR ACTIVE SOIC DW 20 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM 0 to 70 ALS273
SN74ALS273N ACTIVE PDIP N 20 20 RoHS &
Non-Green NIPDAU N / A for Pkg Type 0 to 70 SN74ALS273N
SN74ALS273NSR ACTIVE SO NS 20 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM 0 to 70 ALS273
SNJ54ALS273FK ACTIVE LCCC FK 20 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 84136012A
SNJ54ALS
273FK
SNJ54ALS273J ACTIVE CDIP J 20 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 8413601RA
SNJ54ALS273J
SNJ54ALS273W ACTIVE CFP W 20 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 8413601SA
SNJ54ALS273W
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
I TEXAS
INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 17-Jun-2021
Addendum-Page 2
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
OTHER QUALIFIED VERSIONS OF SN54ALS273, SN74ALS273 :
•Catalog : SN74ALS273
•Military : SN54ALS273
NOTE: Qualified Version Definitions:
•Catalog - TI's standard catalog product
•Military - QML certified for Military and Defense Applications
I TEXAS
INSTRUMENTS
REEL DIMENSIONS TAPE DIMENSIONS
7 “K0 '«m»
Reel
Diame|er
AD Dimension deswgned to accommodate the componem wwdlh
E0 Dimension desxgned to accommodate the componenl \ength
KO Dimenslun deswgned to accommodate the componem thickness
7 w OveraH wwdm loe earner cape
i p1 Pitch between successwe cavuy cemers
f
T Reel Width (W1)
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
O O O D O O D O Sprockemoles
,,,,,,,,,,, ‘
User Direcllon 0' Feed
Pockel Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
SN74ALS273DWR SOIC DW 20 2000 330.0 24.4 10.8 13.3 2.7 12.0 24.0 Q1
SN74ALS273NSR SO NS 20 2000 330.0 24.4 8.4 13.0 2.5 12.0 24.0 Q1
PACKAGE MATERIALS INFORMATION
www.ti.com 6-May-2017
Pack Materials-Page 1
I TEXAS
INSTRUMENTS
TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
SN74ALS273DWR SOIC DW 20 2000 367.0 367.0 45.0
SN74ALS273NSR SO NS 20 2000 367.0 367.0 45.0
PACKAGE MATERIALS INFORMATION
www.ti.com 6-May-2017
Pack Materials-Page 2
MECHANICAL DATA
W (R—GDFP—FZO) CERAWC DUAL FLATPACK
Base and Szafing Hana
(114111045 0.500 (7.62)
f7 [1026 (0 as) 0.245 (6.22)
f .: i
‘ ‘ 0.009 (023) fl?
0.004 0.10
<7 0.520="" (0.13)="" max="" 4»="" i="" 20="" :3="" i3:="" 0.022="" 0.56="" i:="" 3="" e="" )="" :i="" i:="" i="" 0.015="" (0.30)="" :3="" i:="" t="" :3="" ::i="" :3="" ::i="" 0.540="" (13.72)="" max="" [:3="" |::l="" [:3="" |::l="" [:3="" |::l="" [:3="" |::l="" “-005="" (m)="" m="" 4="" race:="" [:3="" i3:="" i="" 10="" i1="" 0="" 370="" (9,40)="" 0.370="" (9.40)="" 0.250="" (6.35)="" 0,250="" (5.35)="" 404013074/r="" 04/14="" notes:="" a.="" wpflw="" f0”:="" wilhin="" mh—std="" 1835="" gdfpz—fzo="" ah="" hnear="" dimensions="" are="" in="" inches="" (mhhmeters).="" this="" drawing="" ts="" sumeu="" \o="" cnange="" wunom="" nofice.="" this="" package="" can="" be="" hermelicahy="" semi="" win="" a="" ceramic="" lid="" using="" glass="" iril="" )ndex="" point="" is="" provided="" on="" cup="" (or="" lermina)="" identifica‘ion="" any.="" i="" texas="" instruments="" www.mmm="">7>
MECHANICAL DATA
AME; CHEF“ ELAR‘REE
?< (a="" cm;="" w”)="" ,eamess="" c="" ’7="" flflflflflfl\="" f="" e="" e="" e="" e="" ,="" kwwwg="" qfijrm“="" a="" i:="" i7="" i4="" i:="" i:="" e7="" eiflfiiflfizj="" vvwwttflfl="" 1="" notes="" ah="" ineur="" dimensions="" are="" in="" inches="" (minmeiers).="" this="" cruwg="" i5="" subjeci="" i0="" chcnge="" without="" noiice="" this="" package="" car="" he="" hermeticuiiy="" secied="" mm="" a="" metai="" ic="" i'ciis="" wiihi="" jedec="" n87004="" 50m)="" {mm="" instruments="" w.="" (i.="" cam="">
MECHANICAL DATA
NS (R-PDSO-G") PLASTIC SMALL—OUTLINE PACKAGE
14-PINS SHOWN
HHFHHFH
j j t t H H j,
A
jfi/—\ %
lgLLLLLiLLL/fiif
A MAX 1060 1060 1290 1530
A MW 990 9,90 1230 14‘70
4040062/0 03/03
VOTES: A. AH Hneur dimenswons are m mHHmetevs
a, Tm: druwmg 5 subject to change wmom name.
0 Body dwmenswons do not mamas mom flash 0v pmtmswom not to exceed 0,15
INSTRUMEN'IS
www.li.m
J (R76D1P7TM) CERAVVHC DUAL 1N7L1NE PACKAGE
)4 LEADS SHOWN
PWS u .
W 14 e 18 20
0300 0300 0300 0300
E (7.52) (7.52) (7.62) (7.62)
w 5 Est ass ass ass
fl fl m m m m m E MAX 0.755 540 0.950 1.060
(19.94) (21.34) (24.35) (25.92)
I ..15,,,
1
0 500 0,300 0,310 0.300
U U U U U U U C W (7.52) (7.52) (7.57) (7.52)
0.245 0.245 0.220 0.245
0.005 (1.65) 0 MW
0045 (1.14) (6.22) (6.22) (5.50) (6.22)
0000 ( . )
a «0005(0.13)MN m r
~ 0200 (5.05) MAX
7 ; Seatmg Pmne
, 0 (3.30) MN
4 0 020 (0. 66)
0014 (0.36) 0715'
0100 (.)254 0.014 (0.36)
0,000 (0.20)
4040083/F 03/03
VOTES: A. AH Hneur d1mens1ons are 1’1 1mm (muhmeters)
a, This druwmg '3 subject m change w'thout nnt'ce.
0, 1m package 15 hermehcoHy sewed mm a cemm 11a usmg q1ass mt.
D. 11an pom 1’s prowded on cap fo' 1mm) 1den1111ca0an umy on press cemrmc 9055 m sea) 00W.
E FaHs thin ML 513 1035 0011417114. 001141416. GDPPTTB 0'10 001017120
MECHANICAL DATA
N (R—PDlP-T“) PLASTIC DUAL—IN—LINE PACKAGE
16 P15 SHOWN
PWS "
A L .
[NM 15 a 20
16 9 0 775 U 777 0 SZU '1 USE
3 ,
1H HH HH r% r’H r"—1 r’H H1 1 A VAX “9‘69? (191591 (23,37) (25,92)
0 250 (6,50‘ A MN [1145‘ 0142‘ 0.350 new
3 O 240 (6.10), 15 92/ (1832/ (2 .59) (23,58)
MSiUO‘
(A AA AA Ari AA AA AA R1 &. VAR1AT1CN M RR AC AD
1 B
0070( (17s)
0015 (111) A
0045 (1,111 g n
> , ‘ -) 3.020 (0,51) MW w
o 5 (0 35)
0200( 38) MAX f,
), Gnu E Home
1 1‘ 9
fix—1%)” 1
0125’ 1/111 4% 0010 (v.37 ) NOM
31a)
U
L»-
J 0450 (13,92) MAX L
202‘ (0,53)
» e c 015 (0,35) / \
a; 00‘s (0,Zb)® / \
1 1
\\¥,// 11/18 Pm (My > @
20 Pm vendor upho'v
mom/r 17/7037
NO'FS A AH Mnec' mmensmr‘fi:
B 1m: drawmq 1s sume
m muss (m1111mevem)
0 change mm): nofice
/c\ FuHs wumn JEDEC M57001, except 15 an: 20 p171 'r1111mLm body 1mm (01m A)
A The 70 p171 and 15m} shmflder Md” 15 a ve'vdnr 0311071, eher NIH Dr 111 wkflh
INSI'RUMENTS
www.1i.com
DW0020A I
www.ti.com
PACKAGE OUTLINE
C
TYP
10.63
9.97
2.65 MAX
18X 1.27
20X 0.51
0.31
2X
11.43
TYP
0.33
0.10
0 - 8
0.3
0.1
0.25
GAGE PLANE
1.27
0.40
A
NOTE 3
13.0
12.6
B7.6
7.4
4220724/A 05/2016
SOIC - 2.65 mm max heightDW0020A
SOIC
NOTES:
1. All linear dimensions are in millimeters. Dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This dimension does not include mold flash, protrusions, or gate burrs. Mold flash, protrusions, or gate burrs shall not
exceed 0.15 mm per side.
4. This dimension does not include interlead flash. Interlead flash shall not exceed 0.43 mm per side.
5. Reference JEDEC registration MS-013.
120
0.25 C A B
11
10
PIN 1 ID
AREA
NOTE 4
SEATING PLANE
0.1 C
SEE DETAIL A
DETAIL A
TYPICAL
SCALE 1.200
DW0020A
www.ti.com
EXAMPLE BOARD LAYOUT
(9.3)
0.07 MAX
ALL AROUND
0.07 MIN
ALL AROUND
20X (2)
20X (0.6)
18X (1.27)
(R )
TYP
0.05
4220724/A 05/2016
SOIC - 2.65 mm max heightDW0020A
SOIC
SYMM
SYMM
LAND PATTERN EXAMPLE
SCALE:6X
1
10 11
20
NOTES: (continued)
6. Publication IPC-7351 may have alternate designs.
7. Solder mask tolerances between and around signal pads can vary based on board fabrication site.
METAL
SOLDER MASK
OPENING
NON SOLDER MASK
DEFINED
SOLDER MASK DETAILS
SOLDER MASK
OPENING
METAL UNDER
SOLDER MASK
SOLDER MASK
DEFINED
DW0020A
$$$$$fififiifi%
www.ti.com
EXAMPLE STENCIL DESIGN
(9.3)
18X (1.27)
20X (0.6)
20X (2)
4220724/A 05/2016
SOIC - 2.65 mm max heightDW0020A
SOIC
NOTES: (continued)
8. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
9. Board assembly site may have different recommendations for stencil design.
SYMM
SYMM
1
10 11
20
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
SCALE:6X
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATASHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, or other requirements. These resources are subject to change without notice. TI grants you
permission to use these resources only for development of an application that uses the TI products described in the resource. Other
reproduction and display of these resources is prohibited. No license is granted to any other TI intellectual property right or to any third party
intellectual property right. TI disclaims responsibility for, and you will fully indemnify TI and its representatives against, any claims, damages,
costs, losses, and liabilities arising out of your use of these resources.
TI’s products are provided subject to TI’s Terms of Sale (https:www.ti.com/legal/termsofsale.html) or other applicable terms available either
on ti.com or provided in conjunction with such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s
applicable warranties or warranty disclaimers for TI products.IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2021, Texas Instruments Incorporated