Panasonic Electric Works 的 ARS Series 规格书
Panasonic
ideas for life
fll—H—‘FjI—W
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
RS (ARS)
ASCTB106E 201202-T
ORDERING INFORMATION
3 GHz MICROWAVE RELAYS
Miniature size
Lineup includes
50/75Ω type
RS RELAYS (ARS)
FEATURES
1. Super miniature design
14 × 8.6 × 7.2 mm .551 × .339 × .283 inch
(standard PC board terminal)
2. Lineup includes silent type.
(75Ω type only)
Operation noise (Unit: dB)
RoHS compliant
60% OFF in volume
(Compared to
RK relay)
RKRERS
(Silent type)
30 40 50
3. Excellent high frequency
characteristics
• Impedance: 50Ω
(Standard PC board terminal)
• Impedance: 75Ω
(Standard PC board terminal)
• Impedance: 50Ω
(Surface-mount terminal)
• Impedance: 75Ω
(Surface-mount terminal)
4. Lineup includes surface-mount
terminal type
E and Y layouts available.
5. Lineup includes reversed contact
type
Great design freedom is possible using
reversed contact type in which the
positions of the N.O. and N.C. contacts
are switched.
TYPICAL APPLICATIONS
1. Broadcasting and video equipment
markets
• Digital broadcasting equipment
• STB/tuner, etc.
2. Mobile phone base stations
3. Communications market
• Antenna switching
• All types of wireless devices
4. Measurement equipment market
• Spectrum analyzer and oscilloscope,
etc.
If you wish to use in applications with low
level loads or with high frequency
switching, please consult us.
Frequency to 900 MHz to 3 GHz
V. S. W. R. (Max.) 1.20 1.40
Insertion loss
(dB, Max.) 0.10 0.35
Isolation (dB, Min.) 60 35
Frequency to 900 MHz to 3 GHz
V. S. W. R. (Max.) 1.15 1.40
Insertion loss
(dB, Max.) 0.10 0.30
Isolation (dB, Min.) 60 30
Frequency to 900 MHz to 3 GHz
V. S. W. R. (Max.) 1.20 1.40
Insertion loss
(dB, Max.) 0.20 0.40
Isolation (dB, Min.) 55 30
Frequency to 900 MHz to 3 GHz
V. S. W. R. (Max.) 1.20 1.50
Insertion loss
(dB, Max.) 0.20 0.50
Isolation (dB, Min.) 55 30
RS relays
Contact arrangement
1: Standard contact type (1 Form C)
3: Reversed contact type (1 Form C)
Nil:
A:
Y:
ARS
Operating function
0: Single side stable standard type (Impedance: 75Ω)
1: 1 coil latching type (Impedance: 75Ω)
2: 2 coil latching type (Impedance: 75Ω)
3: Single side stable silent type (Impedance: 75Ω)
4: Single side stable type (Impedance: 50Ω)
5: 1 coil latching type (Impedance: 50Ω)
6: 2 coil latching type (Impedance: 50Ω)
Coil voltage, DC
03: 3 V, 4H: 4.5 V, 09: 9 V, 12: 12 V, 24: 24 V (H=0.5)
Packing style
Nil:
X:
Z:
Carton packing (Standard PC board terminal only)
Tube packing (Surface-mount terminal only)
Tape and reel packing (picked from 2-pin side) (Surface-mount terminal only)
Tape and reel packing (picked from 18-pin side) (Surface-mount terminal only)
Standard PC board terminal
Surface-mount terminal, E layout
Surface-mount terminal, Y layout
3L1
HL
9L1
2L1
Au
3L1
AHL
9L1
2L1
Au
3L1
HL
9L1
2L1
Au
3L1
AHL
9L1
2L1
Au
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
RS (ARS)
ASCTB106E 201202-T
TYPES
1. Standard PC board terminal and standard contact type
Standard packing: 50 pcs. in an inner package; 500 pcs. in an outer package
2. Standard PC board terminal and reversed contact type
Standard packing: 50 pcs. in an inner package; 500 pcs. in an outer package
3. Surface-mount terminal and standard contact type, E layout
Standard packing: 40 pcs. in an inner package (tube); 1,000 pcs. in an outer package
Standard packing: 500 pcs. in an inner package (tape and reel); 1,000 pcs. in an outer package
Note: The box at the end of a part number shows where packing type is indicated. If there is no indication, tube packing will be used.
If “X” or “Z” is added, tape and reel packing will be used. Example: ARS14A03 (tube packing), ARS14A03X (tape and reel packing)
4. Surface-mount terminal and standard contact type, Y layout
Standard packing: 40 pcs. in an inner package (tube); 1,000 pcs. in an outer package
Standard packing: 500 pcs. in an inner package (tape and reel); 1,000 pcs. in an outer package
Note: The box at the end of a part number shows where packing type is indicated. If there is no indication, tube packing will be used.
If “X” or “Z” is added, tape and reel packing will be used. Example: ARS14Y03 (tube packing), ARS14Y03X (tape and reel packing)
Impedance Nominal coil
voltage
Part No.
Single side stable type 1 coil latching type 2 coil latching type
50Ω
3 V DC ARS1403 ARS1503 ARS1603
4.5 V DC ARS144H ARS154H ARS164H
9 V DC ARS1409 ARS1509 ARS1609
12 V DC ARS1412 ARS1512 ARS1612
24 V DC ARS1424 ARS1524 ARS1624
Impedance Nominal coil
voltage
Part No.
Standard type Silent type
Single side stable type 1 coil latching type 2 coil latching type Single side stable type
75Ω
3 V DC ARS1003 ARS1103 ARS1203 ARS1303
4.5 V DC ARS104H ARS114H ARS124H ARS134H
9 V DC ARS1009 ARS1109 ARS1209 ARS1309
12 V DC ARS1012 ARS1112 ARS1212 ARS1312
24 V DC ARS1024 ARS1124 ARS1224 ARS1324
Impedance Nominal coil
voltage
Part No.
Single side stable type 1 coil latching type 2 coil latching type
50Ω
3 V DC ARS3403 ARS3503 ARS3603
4.5 V DC ARS344H ARS354H ARS364H
9 V DC ARS3409 ARS3509 ARS3609
12 V DC ARS3412 ARS3512 ARS3612
24 V DC ARS3424 ARS3524 ARS3624
Impedance Nominal coil
voltage
Part No.
Standard type Silent type
Single side stable type 1 coil latching type 2 coil latching type Single side stable type
75Ω
3 V DC ARS3003 ARS3103 ARS3203 ARS3303
4.5 V DC ARS304H ARS314H ARS324H ARS334H
9 V DC ARS3009 ARS3109 ARS3209 ARS3309
12 V DC ARS3012 ARS3112 ARS3212 ARS3312
24 V DC ARS3024 ARS3124 ARS3224 ARS3324
Impedance Nominal coil
voltage
Part No.
Single side stable type 1 coil latching type 2 coil latching type
50Ω
3 V DC ARS14A03 ARS15A03 ARS16A03
4.5 V DC ARS14A4H ARS15A4H ARS16A4H
9 V DC ARS14A09 ARS15A09 ARS16A09
12 V DC ARS14A12 ARS15A12 ARS16A12
24 V DC ARS14A24 ARS15A24 ARS16A24
75Ω
3 V DC ARS10A03 ARS11A03 ARS12A03
4.5 V DC ARS10A4H ARS11A4H ARS12A4H
9 V DC ARS10A09 ARS11A09 ARS12A09
12 V DC ARS10A12 ARS11A12 ARS12A12
24 V DC ARS10A24 ARS11A24 ARS12A24
Impedance Nominal coil
voltage
Part No.
Single side stable type 1 coil latching type 2 coil latching type
50Ω
3 V DC ARS14Y03 ARS15Y03 ARS16Y03
4.5 V DC ARS14Y4H ARS15Y4H ARS16Y4H
9 V DC ARS14Y09 ARS15Y09 ARS16Y09
12 V DC ARS14Y12 ARS15Y12 ARS16Y12
24 V DC ARS14Y24 ARS15Y24 ARS16Y24
75Ω
3 V DC ARS10Y03 ARS11Y03 ARS12Y03
4.5 V DC ARS10Y4H ARS11Y4H ARS12Y4H
9 V DC ARS10Y09 ARS11Y09 ARS12Y09
12 V DC ARS10Y12 ARS11Y12 ARS12Y12
24 V DC ARS10Y24 ARS11Y24 ARS12Y24
3L
Hu
09L
12L
24L
3L
Hu
09L
2L
4L
3L
Hu
09L
12L
24L
3L
Hu
09L
2L
4L
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
RS (ARS)
ASCTB106E 201202-T
5. Surface-mount terminal and reversed contact type, E layout
Standard packing: 40 pcs. in an inner package (tube); 1,000 pcs. in an outer package
Standard packing: 500 pcs. in an inner package (tape and reel); 1,000 pcs. in an outer package
Note: The box at the end of a part number shows where packing type is indicated. If there is no indication, tube packing will be used.
If “X” or “Z” is added, tape and reel packing will be used. Example: ARS34A03 (tube packing), ARS34A03X (tape and reel packing)
6. Surface-mount terminal and reversed contact type, Y layout
Standard packing: 40 pcs. in an inner package (tube); 1,000 pcs. in an outer package
Standard packing: 500 pcs. in an inner package (tape and reel); 1,000 pcs. in an outer package
Note: The box at the end of a part number shows where packing type is indicated. If there is no indication, tube packing will be used.
If “X” or “Z” is added, tape and reel packing will be used. Example: ARS34Y03 (tube packing), ARS34Y03X (tape and reel packing)
RATING
1. Coil data
1) Single side stable type
2) 1 coil latching type
3) 2 coil latching type
Impedance Nominal coil
voltage
Part No.
Single side stable type 1 coil latching type 2 coil latching type
50Ω
3 V DC ARS34A03 ARS35A03 ARS36A03
4.5 V DC ARS34A4H ARS35A4H ARS36A4H
9 V DC ARS34A09 ARS35A09 ARS36A09
12 V DC ARS34A12 ARS35A12 ARS36A12
24 V DC ARS34A24 ARS35A24 ARS36A24
75Ω
3 V DC ARS30A03 ARS31A03 ARS32A03
4.5 V DC ARS30A4H ARS31A4H ARS32A4H
9 V DC ARS30A09 ARS31A09 ARS32A09
12 V DC ARS30A12 ARS31A12 ARS32A12
24 V DC ARS30A24 ARS31A24 ARS32A24
Impedance Nominal coil
voltage
Part No.
Single side stable type 1 coil latching type 2 coil latching type
50Ω
3 V DC ARS34Y03 ARS35Y03 ARS36Y03
4.5 V DC ARS34Y4H ARS35Y4H ARS36Y4H
9 V DC ARS34Y09 ARS35Y09 ARS36Y09
12 V DC ARS34Y12 ARS35Y12 ARS36Y12
24 V DC ARS34Y24 ARS35Y24 ARS36Y24
75Ω
3 V DC ARS30Y03 ARS31Y03 ARS32Y03
4.5 V DC ARS30Y4H ARS31Y4H ARS32Y4H
9 V DC ARS30Y09 ARS31Y09 ARS32Y09
12 V DC ARS30Y12 ARS31Y12 ARS32Y12
24 V DC ARS30Y24 ARS31Y24 ARS32Y24
Nominal coil
voltage
Pick-up voltage
(at 20°C 68°F)
Drop-out voltage
(at 20°C 68°F)
Nominal operating
current
[±10%] (at 20°C 68°F)
Coil resistance
[±10%] (at 20°C 68°F)
Nominal operating
power
Max. applied voltage
(at 60°C 140°F)
3 V DC
75%V or less of
nominal voltage
(Initial)
10%V or more of
nominal voltage
(Initial)
66.7 mA 45 Ω
200 mW 110%V or less of
nominal voltage
4.5 V DC 44.4 mA 101.3Ω
9 V DC 22.2 mA 405 Ω
12 V DC 16.7 mA 720 Ω
24 V DC 8.3 mA 2,880 Ω
Nominal coil
voltage
Set voltage
(at 20°C 68°F)
Reset voltage
(at 20°C 68°F)
Nominal operating
current
[±10%] (at 20°C 68°F)
Coil resistance
[±10%] (at 20°C 68°F)
Nominal operating
power
Max. applied voltage
(at 60°C 140°F)
3 V DC
75%V or less of
nominal voltage
(Initial)
75%V or less of
nominal voltage
(Initial)
66.7 mA 45 Ω
200 mW 110%V or less of
nominal voltage
4.5 V DC 44.4 mA 101.3Ω
9 V DC 22.2 mA 405 Ω
12 V DC 16.7 mA 720 Ω
24 V DC 8.3 mA 2,880 Ω
Nominal coil
voltage
Set voltage
(at 20°C 68°F)
Reset voltage
(at 20°C 68°F)
Nominal operating
current
[±10%] (at 20°C 68°F)
Coil resistance
[±10%] (at 20°C 68°F)
Nominal operating
power
Max. applied voltage
(at 60°C 140°F)
3 V DC
75%V or less of
nominal voltage
(Initial)
75%V or less of
nominal voltage
(Initial)
133.3 mA 22.5Ω
400 mW 110%V or less of
nominal voltage
4.5 V DC 88.9 mA 50.6Ω
9 V DC 44.4 mA 202.5Ω
12 V DC 33.3 mA 360 Ω
24 V DC 16.7 mA 1,440 Ω
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
RS (ARS)
ASCTB106E 201202-T
2. Specifications
*Measured the operation noise of the relay alone (with diodes at both ends of the coil) 30cm away from top side, by the A-weighted, FAST method while applying the rated
voltage.
(Reference) Operation noise of RK relay (existing model): Approx. 50dB
Item Specifications
Contact
Arrangement 1 Form C
Contact material Gold plating
Contact resistance (Initial) Max. 100 mΩ (By voltage drop 10 V AC 10mA)
Rating
Nominal switching capacity 1W (at 3 GHz, Impedance: 50/75Ω, V.S.W.R.: Max. 1.4), 10 mA 24 V DC (resistive load)
Contact carrying power Max. 10W (at 3GHz, Impedance: 50/75Ω, V.S.W.R.: Max. 1.4)
Max. switching voltage 30 V DC
Max. switching current 0.5 A DC
Nominal
operating
power
Single side stable type 200mW
1 coil latching type 200mW
2 coil latching type 400mW
High frequency
characteristics,
Impedance: 50Ω
(Initial)
V. S . W.R. Max. 1.20/900MHz, Max. 1.40/3GHz (Standard PC board terminal)
Max. 1.20/900MHz, Max. 1.40/3GHz (Surface-mount terminal)
Insertion loss (without D.U.T. board’s loss) Max. 0.10dB/900MHz, Max. 0.35dB/3GHz (Standard PC board terminal)
Max. 0.20dB/900MHz, Max. 0.40dB/3GHz (Surface-mount terminal)
Isolation Min. 60dB/900MHz, Min. 35dB/3GHz (Standard PC board terminal)
Min. 55dB/900MHz, Min. 30dB/3GHz (Surface-mount terminal)
High frequency
characteristics,
Impedance: 75Ω
(Initial)
V. S . W.R. Max. 1.15/900MHz, Max. 1.40/3GHz (Standard PC board terminal)
Max. 1.20/900MHz, Max. 1.50/3GHz (Surface-mount terminal)
Insertion loss (without D.U.T. board’s loss) Max. 0.10dB/900MHz, Max. 0.30dB/3GHz (Standard PC board terminal)
Max. 0.20dB/900MHz, Max. 0.50dB/3GHz (Surface-mount terminal)
Isolation Min. 60dB/900MHz, Min. 30dB/3GHz (Standard PC board terminal)
Min. 55dB/900MHz, Min. 30dB/3GHz (Surface-mount terminal)
Electrical
characteristics
Insulation resistance (Initial) Min. 100MΩ (at 500V DC, Measurement at same location as “Breakdown voltage” section.)
Breakdown
voltage
(Initial)
Between open contacts 500 Vrms for 1min. (Detection current: 10mA)
Between contact and earth terminal 500 Vrms for 1min. (Detection current: 10mA)
Between contact and coil 1,000 Vrms for 1min. (Detection current: 10mA)
Temperature rise (at 20°C 68°F)Max. 60°C 140°F
(By resistive method, nominal voltage applied to the coil, contact carrying current: 10mA)
Operate time (at 20°C 68°F) Max. 10 ms (Nominal voltage applied to the coil, excluding contact bounce time)
Release time (at 20°C 68°F)Max. 6 ms (Nominal voltage applied to the coil, excluding contact bounce time)
(without diode)
Set time and Reset time (at 20°C 68°F) Max. 10 ms (Nominal voltage applied to the coil, excluding contact bounce time)
Mechanical
characteristics
Shock
resistance
Functional Min. 196 m/s2 (Half-wave pulse of sine wave: 11 ms, detection time: 10µs)
Destructive Min. 980 m/s2 (Half-wave pulse of sine wave: 6 ms)
Vibration
resistance
Functional 10 to 55 Hz at double amplitude of 3 mm (Detection time: 10µs)
Destructive 10 to 55 Hz at double amplitude of 5 mm
Operation noise* Standard type Approx. 40dB
Silent type (75Ω, PC board terminal type only) Approx. 30dB
Expected life
Mechanical
life
Single side stable standard type Min. 5×106 (at 180 cpm)
Single side stable silent type Min. 106 (at 180 cpm)
Latching type Min. 106 (at 180 cpm)
Electrical life
50Ω type
Min. 106 (Standard PC board terminal), Min. 3×105 (Surface-mount terminal)
(10V DC 10mA resistive load)/Min. 3×105 (24V DC 10mA resistive load)
Min. 106 (Standard PC board terminal), Min. 3×105 (Surface-mount terminal)
(1W, at 3GHz, Impedance: 50Ω, V.S.W.R: Max. 1.4) (at 20 cpm)
75Ω type Min. 3×105 (10mA 24V DC resistive load)
Min. 3×105 (1W, at 3GHz, Impedance: 75Ω, V.S.W.R: Max. 1.4) (at 20 cpm)
Conditions Conditions for operation, transport and storage
Ambient temperature: –40 to 70°C –40°F to 158°F
(Single side stable standard and Latching type)
Ambient temperature: –40 to 60°C –40°F to 140°F (Single side stable silent type)
Humidity: 5 to 85% R.H. (Not freezing and condensing at low temperature)
Unit weight Approx. 2 g .071 oz
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
RS (ARS)
ASCTB106E 201202-T
REFERENCE DATA
1.-(1) High frequency characteristics (Impedance: 50Ω, Standard PC board terminal)
Sample: ARS144H; Measuring method: Measured with Agilent Technologies network analyzer (E8363B). *For details see No. 7 under “NOTES”.
• V.S.W.R. characteristics • Insertion loss characteristics
(without D.U.T. board’s loss)
• Isolation characteristics
0.3MHz 900MHz 3GHz
1.5
2.0
1.0
NC
NO
Frequency
V. S . W.R.
Standard value
Reference value
NC
NO
1.0
0
0.5
0.3MHz 900MHz 3GHz
Frequency
Insertion loss, dB
Reference value
Standard value
100
0
50
0.3MHz 900MHz 3GHz
NC
NO
Frequency
Isolation, dB
Reference value
Standard value
1.-(2) High frequency characteristics (Impedance: 75Ω, Standard PC board terminal)
Sample: ARS104H; Measuring method: Measured with Agilent Technologies network analyzer (E8363B). *For details see No. 7 under “NOTES”.
• V.S.W.R. characteristics • Insertion loss characteristics
(without D.U.T. board’s loss)
• Isolation characteristics
0.3MHz 900MHz 3GHz
1.5
2
1
NC
NO
Frequency
V. S . W.R.
Standard value
Reference value
NC
NO
1.0
0
0.5
0.3MHz 900MHz 3GHz
Frequency
Insertion loss, dB
Standard value
Reference value
100
0
50
0.3MHz 900MHz 3GHz
NO
NC
Frequency
Isolation, dB
Reference value
Standard value
1.-(3) High frequency characteristics (Impedance: 50Ω, Surface-mount terminal)
Sample: ARS14A4H; Measuring method: Measured with Agilent Technologies network analyzer (E8363B). *For details see No. 7 under “NOTES”.
• V.S.W.R. characteristics • Insertion loss characteristics
(without D.U.T. board’s loss)
• Isolation characteristics
0.3MHz 900MHz 3GHz
1.5
2.0
1
NC
NO
Frequency
V. S . W.R.
Standard value
Reference value
NC
NO
1.0
0
0.5
0.3MHz 900MHz 3GHz
Frequency
Insertion loss, dB
Standard value
Reference value
100
0
50
0.3MHz 900MHz 3GHz
NO
NC
Frequency
Isolation, dB
Standard value
Reference value
1.-(4) High frequency characteristics (Impedance: 75Ω, Surface-mount terminal)
Sample: ARS10A4H; Measuring method: Measured with Agilent Technologies network analyzer (E8363B). *For details see No. 7 under “NOTES”.
• V.S.W.R. characteristics • Insertion loss characteristics
(without D.U.T. board’s loss)
• Isolation characteristics
0.3MHz 900MHz 3GHz
1.5
2.0
1.0
NC
NO
Frequency
V. S . W.R.
Standard value
Reference value
NC
NO
1.0
0
0.5
0.3MHz 900MHz 3GHz
Frequency
Insertion loss, dB
Standard value
Reference value
100
0
50
0.3MHz 900MHz 3GHz
NC
NO
Frequency
Isolation, dB
Standard value
Reference value
\Y
Q
\Y
Q
\
(,- 5555
|
fl w
H #H
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
RS (ARS)
ASCTB106E 201202-T
DIMENSIONS (mm inch)
<Standard PC board terminal>
2.-(1) Operation noise distribution
Sample: ARS134H (single side stable silent type),
50 pcs.
Coil voltage: rated voltage applied (with diode)
Equipment setting: A weighted sound pressure level,
FAST.
Background noise: approx. 20 dB
Method of measurement: See figure below.
When operated When released
Relay
Acoustic absorption mat
11.811inch
300mm
Microphone
Top of relay
0
10
20
30
20 30 40 50
Quantity, n
Noise level, dB
0
10
20
30
20 30 40 50
Quantity, n
Noise level, dB
2.-(2) Operation noise distribution
Sample: ARS104H (single side stable standard type),
50 pcs.
Coil voltage: rated voltage applied (with diode)
Equipment setting: A weighted sound pressure level,
FAST.
Background noise: approx. 20 dB
Method of measurement: See figure below.
When operated When released
Relay
Acoustic absorption mat
11.811inch
300mm
Microphone
Top of relay
0
10
20
30
20 30 40 50
Quantity, n
Noise level, dB
0
10
20
30
20 30 40 50
Quantity, n
Noise level, dB
2.-(3) Operation noise distribution
Sample: ARS114H (latching type), 50 pcs.
Coil voltage: rated voltage applied (with diode)
Equipment setting: A weighted sound pressure level,
FAST.
Background noise: approx. 20 dB
Method of measurement: See figure below.
When set and reset
Relay
Acoustic absorption mat
11.811inch
300mm
Microphone
Top of relay
0
10
20
30
20 30 40 50
Quantity, n
Noise level, dB
The CAD data of the products with a CAD Data mark can be downloaded from: http://industrial.panasonic.com/ac/e/
1. 50Ω type External dimensions
Tolerance: ±0.3 ±.012
PC board pattern (Bottom view)
Tolerance: ±0.1 ±.004
1.406.35
.055.250
3.50 7.20
.138 .283
2.54
.100
2 coil latching only
Stand off
2-0.60×0.20
2-.024×.008
(0.60)
(.024)
3-0.40×0.20
3-.016×.008
3-0.45
3-.018
8.60
.339
14.00
.551
The part numbers depend
on the type and voltage.
Lot No.
JAPAN
3-2.50
(Contact terminal)
+0.5
−0.1
3-.098+.020
−.004
2 coil latching only
8-1.00 dia.
8-.039 dia.
2.54
.100
6.35
.250
CAD Data
a q
Hm.
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
RS (ARS)
ASCTB106E 201202-T
Schematic (Bottom view)
<Surface-mount terminal>
2. 75Ω type External dimensions
Tolerance: ±0.3 ±.012
PC board pattern (Bottom view)
Tolerance: ±0.1 ±.004
14.00
.551
8.60
.339
3-0.45
3-.018
3-0.40×0.20
3-.016×.008
(1.40)
(.055)
2-1.40×0.20
2-.055×.008
Stand off
2 coil latching only
2.54
.100
7.20
.283
3.50
.138
6.35 1.40
.250 .055
JAPAN
The part numbers depend
on the type and voltage.
Lot No.
3-2.50
(Contact terminal)
+0.5
−0.1
3-.098+.020
−.004
6.35
.250
2.54
.100
3-0.90 dia.
3-.035 dia.
3-0.70 dia. Min.
3-.028 dia. Min.
1.80
.071
0.80
.031
2 coil latching only
R0.40
R.016
CAD Data
1. Standard contact type 2. Reversed contact type
10 6
51
COM NONC
978
–+
Direction indication
SET
51
+–
COM
698710
RESET
Direction indication
4
810 7
1
+
RESET COM
5
9
SET
6
–+
Direction indication
Single side stable type
(Deenergized condition)
1 coil latching type
(Reset condition)
2 coil latching type
(Reset condition)
10 6
51
COM NCNO
978
–+
Direction indication
RESET
51
+–
COM
698710
SET
Direction indication
4
810 7
1
+
SET COM
5
9
RESET
6
–+
Direction indication
Single side stable type
(Deenergized condition)
1 coil latching type
(Reset condition)
2 coil latching type
(Reset condition)
<Standard contact type>
<Reversed contact type>
The part numbers
depend on the
type and voltage.
10.16
.400
0.5
0.5
0.5
.020
0.6
3.2
.126
0.6
8-0.4
8-.016
10.16
.400
.126
8.6
.339
14.6
.575
3.2
.024
3.2
0.6
3.2
.024
.024
.126
.126
11.2
.441
14.0 .551
9.2
.362
1.27
.020
.020
.050
Lot No.
JAPAN
Single side stable type
(Deenergized condition)
1 coil latching type
(Reset condition)
2-coil latching type
(Reset condition)
Single side stable type
(Deenergized condition)
1 coil latching type
(Reset condition)
2-coil latching type
(Reset condition)
12 10
11
15
48
14 13
6
17
7
16
+
-
NC NO
COM
2
18
Direction indication
2
COM
+
-
7
68
4
18 17 13
14
15 11 1016 12
RESET
SET
Direction indication
-
++
18 17 13
14
27
68
4
15 11 1016 12
COM
RESET
SET
Direction indication
NC
NO
COM
27
68
4
18 17 13
14
15 11 1016 12
-
+
Direction indication
27
68
4
-
+
18 17 13
14
15 11 1016 12
COM
RESET
SET
Direction indication
27
68
4
18 17 13
14
15 11 1016 12
-
++
COM
RESET
SET
Direction indication
8.0
.315
.006
0.15 .006
0.15
1. Impedance: 50Ω type
1) E layout External dimensions Schematic (Top view)
Tolerance: ±0.3 ±.012
_
L _
w
a a
E
m
‘ ‘ TV
‘8 1 ti
, 1, :1“:
L _
MW
0:0
2
WW,
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
RS (ARS)
ASCTB106E 201202-T
10.16
0.6
10.16
8.6
14.6
3.2
3.2
.024
.126
.126
Lot No.
JAPAN
0.6
.024
The part numbers
depend on the
type and voltage.
.400
.400
.575
14.0 .551
12 10
11
15
45 8
13
6
17
7
16
+
-
NC NO
COM
2
18
Direction indication
2
+
-
5
COM
7
68
4
18 17 1315 11 1016 12
RESET
SET
Direction indication
-
++
18
5
COM
17 13
27
68
4
15 11 1016 12
RESET
SET
Direction indication
5
COM
NC
NO
27
68
4
18 17 1315 11 1016 12
-
+
Direction indication
5
COM
27
68
4
-
+
18 17 1315 11 1016 12
RESET
SET
Direction indication
5
COM
27
68
4
18 17 1315 11 1016 12
-
++
RESET
SET
Direction indication
.006
0.15 .006
0.15
.339
11.2
.441
9.2
.362
8.0
.315
0.5
0.5
1.27
.020
.020
.050
0.5
.020
3.2
.126
8-0.4
8-.016
.126
.024
3.2
0.6
<Standard contact type>
<Reversed contact type>
Single side stable type
(Deenergized condition)
1 coil latching type
(Reset condition)
2-coil latching type
(Reset condition)
Single side stable type
(Deenergized condition)
1 coil latching type
(Reset condition)
2-coil latching type
(Reset condition)
2) Y layout External dimensions Schematic (Top view)
Tolerance: ±0.3 ±.012
<Standard contact type>
<Reversed contact type>
Single side stable type
(Deenergized condition)
1 coil latching type
(Reset condition)
2-coil latching type
(Reset condition)
Single side stable type
(Deenergized condition)
1 coil latching type
(Reset condition)
2-coil latching type
(Reset condition)
12 10
11
15
48
14 13
6
17
7
16
+
-
NC NO
COM
2
18
Direction indication
2
COM
+
-
7
68
4
18 17 13
14
15 11 1016 12
RESET
SET
Direction indication
-
++
18 17 13
14
27
68
4
15 11 1016 12
COM
RESET
SET
Direction indication
NC
NO
COM
27
68
4
18 17 13
14
15 11 1016 12
-
+
Direction indication
27
68
4
-
+
18 17 13
14
15 11 1016 12
COM
RESET
SET
Direction indication
27
68
4
18 17 13
14
15 11 1016 12
-
++
COM
RESET
SET
Direction indication
The part numbers
depend on the
type and voltage.
10.16
.400
0.5
0.5
0.5
.020
0.6
3.2
.126
0.6
8-0.4
8-.016
10.16
.400
.126
8.6
.339
14.6
.575
3.2
.024
3.2
0.6
3.2
.024
.024
.126
.126
11.2
.441
14.0 .551
9.2
.362
1.27
.020
.020
.050
Lot No.
JAPAN
8.0
.315
.006
0.15 .006
0.15
2. Impedance: 75Ω type
1) E layout External dimensions Schematic (Top view)
Tolerance: ±0.3 ±.012
10.16
0.6
10.16
8.6
14.6
3.2
3.2
.024
.126
.126
Lot No.
JAPAN
0.6
.024
The part numbers
depend on the
type and voltage.
.400
.400
.575
14.0 .551
12 10
11
15
45 8
13
6
17
7
16
+
-
NC NO
COM
2
18
Direction indication
2
+
-
5
COM
7
68
4
18 17 1315 11 1016 12
RESET
SET
Direction indication
-
++
18
5
COM
17 13
27
68
4
15 11 1016 12
RESET
SET
Direction indication
5
COM
NC
NO
27
68
4
18 17 1315 11 1016 12
-
+
Direction indication
5
COM
27
68
4
-
+
18 17 1315 11 1016 12
RESET
SET
Direction indication
5
COM
27
68
4
18 17 1315 11 1016 12
-
++
RESET
SET
Direction indication
.006
0.15 .006
0.15
.339
11.2
.441
9.2
.362
8.0
.315
0.5
0.5
1.27
.020
.020
.050
0.5
.020
3.2
.126
8-0.4
8-.016
.126
.024
3.2
0.6
<Standard contact type>
<Reversed contact type>
Single side stable type
(Deenergized condition)
1 coil latching type
(Reset condition)
2-coil latching type
(Reset condition)
Single side stable type
(Deenergized condition)
1 coil latching type
(Reset condition)
2-coil latching type
(Reset condition)
2) Y layout External dimensions Schematic (Top view)
Tolerance: ±0.3 ±.012
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
RS (ARS)
ASCTB106E 201202-T
NOTES
1. Coil operating power
Pure DC current should be applied to the
coil. The wave form should be
rectangular. If it includes ripple, the ripple
factor should be less than 5%.
However, check it with the actual circuit
since the characteristics may be slightly
different. The nominal operating voltage
should be applied to the coil for more
than 30 ms to set/reset the latching type
relay.
2. Coil connection
When connecting coils, refer to the wiring
diagram to prevent mis-operation or
malfunction.
3. External magnetic field
Since RS relays are highly sensitive
polarized relays, their characteristics will
be affected by a strong external magnetic
field. Avoid using the relay under that
condition.
4. Cleaning
For automatic cleaning, the boiling
method is recommended. Avoid
ultrasonic cleaning which subjects the
relays to high frequency vibrations, which
may cause the contacts to stick.
It is recommended that alcoholic solvents
be used.
5. Conditions for operation, transport
and storage conditions
1) Temperature
•Single side stable standard and latching
type: –40 to 70°C –40 to 158°F
•Single side stable silent type:
–40 to 60°C –40 to 140°F
2) Humidity: 5 to 85% RH
(Avoid freezing and condensation.)
The humidity range varies with the
temperature. Use within the range
indicated in the graph below.
3) Atmospheric pressure: 86 to 106 kPa
Temperature and humidity range for
usage, transport, and storage:
Single side stable standard
and latching type
Single side stable silent type
4) Condensation
Condensation forms when there is a
sudden change in temperature under
high temperature and high humidity
conditions. Condensation will cause
deterioration of the relay insulation.
5) Freezing
Condensation or other moisture may
freeze on the relay when the temperature
is lower than 0°C 32°F. This causes
problems such as sticking of movable
parts or operational time lags.
6) Low temperature, low humidity
environments
The plastic becomes brittle if the relay is
exposed to a low temperature, low
humidity environment for long periods of
time.
7) Storage requirements
Since the relay is sensitive to humidity,
the surface-mount type is packaged with
tightly sealed anti-humidity packaging.
However, when storing, please be careful
of the following.
(1) Please use promptly once the anti-
humidity pack is opened.
If relays are left as is after unpacking,
they will absorb moisture which will result
in loss of air tightness as a result of case
expansion due to thermal stress when
reflow soldering during the mounting
process. (within one day, 30°C and
60%R.H or less)
(2) When storing for a log period after
opening the anti-humidity pack, storage
in anti-humidity packaging with an anti-
humidity bag to which silica gel has been
added, is recommended.
*Furthermore, if the relay is solder
mounted when it has been subjected to
excessive humidity, cracks and leaks can
occur. Be sure to mount the relay under
the required mounting conditions.
6. Soldering
1) Please meet the following conditions if
this relay is to be automatically soldered.
(1) Preheating: Max. 120°C 248°F
(terminal solder surface) for max. 120
seconds
(2) Soldering: Max. 260±5°C 500±9°F for
max. 6 seconds
*Relays are influenced by the type of PC
board used. Please confirm with the
actual PC board you plan to use.
*Please avoid reflow soldering.
2) Surface-mount terminal
In case of automatic soldering, the
following conditions should be observed
(1) Position of measuring temperature
(2) IR (infrared reflow) soldering method
• Mounting cautions
Rise in relay temperature depends
greatly on the component mix on a given
PC board and the heating method of the
reflow equipment. Therefore, please test
beforehand using actual equipment to
ensure that the temperature where the
relay terminals are soldered and the
temperature at the top of the relay case
are within the conditions given above.
3) Please meet the following conditions if
this relay is to be soldered by hand.
(1) 260°C 500°F for max. 10 seconds
(2) 350°C 662°F for max. 3 seconds
The effect on the relay depends on the
actual substrate used. Please verify the
substrate to be used.
(3) Avoid ultrasonic cleaning. Doing so
will adversely affect relay characteristics.
Please use alcohol-based cleaning
solvents when cleaning relays.
7. Tape and reel packing
1) Tape dimensions
2) Dimensions of plastic reel
Humidity, %R.H.
Temperature, °C °F
Tolerance range
85
5
070-40 32 158-40
(Avoid
condensation
when used at
temperatures
higher than
0°C 32°F)
(Avoid freezing
when used at
temperatures
lower than
0°C 32°F)
Humidity, %R.H.
Te mperature, °C °F
Tolerance range
85
5
060-40 32 140-40
(Avoid
condensation
when used at
temperatures
higher than
0°C 32°F)
(Avoid freezing
when used at
temperatures
lower than
0°C 32°F)
A
A: Surface of PC board where relay is mounted.
T1
T2
T3
t1t2
T1=150 to 180°C
T2=230°C and higher
T3=250°C max.
t1=60s to 120s
t2=within 30s
8.6
.339
8.3
.327
Relay polarity bar
RS relay .630
16.0 .079
2.0
0.4
.016
4.0
.157
Ta pe coming out direction
Z type
X type
(General tolerance: ±0.1 ±.004)
.472
12.0
24.0±0.3
.945±.012
.069
1.75
11.5
.453
15.00
.591
dia..059+.004
0
dia.1.5+0.1
0
±0.2
24.4+2.0
0
.961+.079
0
2.0
±.008
.079
13 dia.
±0.2
.512 dia.
±.008
.827 dia.
±.031
21 dia.
±0.8
80 dia.
±1
3.150 dia.
±.039
380 dia.
±2
14.961 dia.
±.079
.079±.020
2.0
±0.5
ELLE
572 nu ma
54 AD ma
E if
Nfij FR“
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
RS (ARS)
ASCTB106E 201202-T
8. Measuring method
1) 50Ω type
Connect connectors 1 and 2 respectively
to PORT 1 and PORT 2. Perform
calibration using the 3.5 mm calibration
kit (HP85052B).
After calibration, connect the D.U.T.
board and measure. However,
connectors other than those for
measurement should be connected with
a 50Ω termination resistor.
<Standard PC board terminal>
PC board
Dimensions (mm inch)
<Surface-mount terminal and
E layout>
PC board
Dimensions (mm inch)
<Surface-mount terminal and
Y layout>
PC board
Dimensions (mm inch)
PC board for correction
Dimensions (mm inch)
Material: Glass PTFE double-sided
through hole PC board R-4737
(Panasonic Corporation)
Board thickness: t = 0.8 mm .031 inch
Copper plating: 18 µm
Connector (SMA type receptacle)
Product name: 01K1808-00 (Waka
Manufacturing Co., Ltd.)
Insertion loss compensation
The insertion loss of relay itself is given
by subtracting the insertion loss of
shortcircuit the Com and the NC (or NO).
(signal path and two connectors)
2) 75Ω type
Connect connectors 1 and 2 respectively
to PORT 1 and PORT 2. Perform
calibration using the 3.5 mm calibration
kit (HP85039B).
After calibration, connect the D.U.T.
board and measure. However,
connectors other than those for
measurement should be connected with
a 75Ω termination resistor.
<Standard PC board terminal>
PC board
Dimensions (mm inch)
<Surface-mount terminal and
E layout>
PC board
Dimensions (mm inch)
<Surface-mount terminal and
Y layout>
PC board
Dimensions (mm inch)
PC board for correction
Dimensions (mm inch)
Material: Glass PTFE double-sided
through hole PC board R-4737
(Panasonic Corporation)
Board thickness: t = 0.8 mm .031 inch
Copper plating: 18µm
Connector (F type receptacle)
Product name: C05-0236 (Komine
Musen Electric Corporation)
No. Product name Contents
1Agilent
85130-60011
Adapter
2.4mm-3.5mm female
.095inch-.138inch female
2SUHNER
SUCOFLEX104
Cable
3.5mm-3.5mm male
.138inch-.138inch male
PORT2
PORT1
Network
analyzer
Agilent
Technologies
E8363B
1 2
1 2
20.00
.787
10.16
.400
5.08
.200
2.54
.100
6.35
.250
4.20
.165
13.00
1.80
.071
2.80
.512
.110
3-R 1.40
3-R .055
3-R 0.90
3-R .35
8-1.00 dia.
8-.039 dia.
(Through hole)
5-2.00 dia.
5-1.40 dia.
5-.079 dia.
5-.055 dia.
1.27
.050
20.00
.787
10.16
.400 2.80
2.50
2.50
.098 1.80
.110
.098
.071
1.80
.071
2.80
.110
1.80
.071
3.70
.146 6.05
.238
22.00
15.15
.866
.596
No. Product name Contents
1 85134-60003 Test port cable
2 11852B
Conversion adapter;
50Ω N type (female) to
75Ω N type (male)
2 85039-60011
Conversion adapter;
75Ω N type (female) to
75Ω F type (male)
1.27
.050
20.00
.787
10.16
.400 2.50
.098
2.50
.098
1.80
.071
1.80
2.50
2.80
.071
.098
.110
2.80
.110
1.80
.071
.146
3.70
6.05
.238
15.15
.596
15.95
.628
22.00
.866
2.80
.110
1.80
.071
9.12
.359
Network
analyzer
PORT2
PORT1
Agilent
Technologies
E8363B
1
1 2
2
5.08
.200
.070
1.78
2.54
.100
20.00
.787
10.16
.400
3-1.00 dia.
3-3.00 dia.
3-.028 dia.
3-0.70 dia.
3-0.55 dia.
3-1.50 dia.
3-.059 dia.
3-.022 dia.
(Through hole)
3-.118 dia.
3-.039 dia.
0.80
.031
R0.40
R.016
6.35
.250
4.20
.165
.035
0.90
.193
4.90
13.00
.512
1.27
.050
20.00
.787
10.16
.400 2.80
2.50
2.50
.098 0.80
.110
.098
.031
0.80
.031
2.80
.110
0.80
.031
4.70
.185 7.75
.305
16.15
.636
24.00
.945
1.27
.050
20.00
.787
10.16
.400
2.80
2.50
2.50
.098 2.50
.098
0.80
.110
.098
.031
0.80
.031
2.80
.110
0.80
.031
.185
4.70
7.75
.305
16.15
.636
.640
16.25
24.00
.945
4.90
.193 0.90
.035
9.12
.359
Panasonic Corporation Automation Controls Business Unit industrial.panasonic.com/ac/e/
RS (ARS)
ASCTB106E 201202-T
Insertion loss compensation
The insertion loss of relay itself is given
by subtracting the insertion loss of
shortcircuit the COM and the NC (or NO).
(signal path and two connectors)
9. Others
1) The switching lifetime is defined under
the standard test condition specified in
the JIS* C 5442 standard (temperature
15 to 35°C 59 to 95°F, humidity 25 to
75%). Check this with the real device as it
is affected by coil driving circuit, load
type, activation frequency, activation
phase, ambient conditions and other
factors.
Also, be especially careful of loads such
as those listed below.
• When used for AC load-operating and
the operating phase is synchronous,
rocking and fusing can easily occur due
to contact shifting.
• When high-frequency opening and
closing of the relay is performed with a
load that causes arcs at the contacts,
nitrogen and oxygen in the air is fused by
the arc energy and HNO3 is formed. This
can corrode metal materials.
Three countermeasures for these are
listed here.
(1) Incorporate an arc-extinguishing
circuit.
(2) Lower the operating frequency
(3) Lower the ambient humidity
2) Use the relay within specifications
such as coil rating, contact rating and on/
off service life. If used beyond limits, the
relay may overheat, generate smoke or
catch fire.
3) Be careful not to drop the relay. If
accidentally dropped, carefully check its
appearance and characteristics before
use.
4) Be careful to wire the relay correctly.
Otherwise, malfunction, overheat, fire or
other trouble may occur.
5) If a relay stays on in a circuit for many
months or years at a time without being
activated, circuit design should be
reviewed so that the relay can remain
non-excited. A coil that receives current
all the time heats, which degrades
insulation earlier than expected. A
latching type relay is recommended for
such circuits.
6) To ensure accurate operation of the
latching type amidst surrounding
temperature changes and other factors
that might affect the set and reset pulse
times, we recommend a coil impress set
and reset pulse width of at least 30 ms at
the rated operation voltage.
7) The latching type relay is shipped in
the reset position. But jolts during
transport or impacts during installation
can change the reset position. It is,
therefore, advisable to build a circuit in
which the relay can be initialized (set and
reset) just after turning on the power.
8) If silicone materials (e.g., silicone
rubbers, silicone oils, silicone coating
agents, silicone sealers) are used in the
vicinity of the relay, the gas emitted from
the silicone may adhere to the contacts of
the relay during opening and closing and
lead to improper contact. If this is the
case, use a material other than silicone.
For general cautions for use, please
refer to the “General Application
Guidelines”.