ECS Inc. 的 ZTB, ZTBF Series 规格书
EH51 ZTB455E
COMP LIANT”
The ZTB 455E ceram
INTERNATIONAL”
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
N©t f©r macaw d@sfims
DIMENSIONS (mm)
|<—>7-° | w m
"6 CD WEE X 2
9,0
1.1 +H+H 5’0 +H.— 0.2
I 50
0
PART NUMBER: ZTB455E
15351 West 109‘"Street| Lenexa, KS 66219 | Phone:913.782.7787 I Fax: 91318215991 |www‘ecstal.com
—>
15351 West 109th Street| Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ZTB455E
UNITS
MIN
TYP
MAX
Frequency
455.0
KHz
Frequency Tolerance
@ +25°C
± 2
KHz
Frequency Stability
-20 ~ +80°C
±0.3
%
Aging
10 Years
±0.5
%
ESR
20
Ohms
C1
100
pF
C2
100
pF
Operating Temperature
Topr
-20
+80
°C
Storage Temperature
Tstg
-20
+85
°C
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The ZTB 455E ceramic resonator offers low frequency 455 KHz
and exended temp range.
ZTB455E
455 KHz
Ceramic resonator
ZTB455E Ceramic Resonator
• Low Frequency Resonator
• RoHS Compliant (Note 7
exemption)
• Extended temp range
DIMENSIONS (mm)
PART NUMBER: ZTB455E
Figure 1) Top, and Side Views
Rev.2017
Figure 2) Test Circuit
Not suggested for new design. No alternates suggested.
Roi-i5} ZTB455E
\COMVP LVIVAVNT,“
INTERNATIONALW
Streetl Lenexa,KS 66219 | Phone 913.78 1318215991 |www‘ecsxtal.com
15351 West 109th Street| Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +230°C Max 5 sec Max.
Not compatible with reflow solder
MSL 1
ZTB455E
455 KHz
Ceramic Resonator