200A Series 规格书
1:. EOSWITCH'
Phone: 800-867-2717 Fax: 763-531-8235
132
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
Specifications subject to change without notice.
Example Ordering Number
200A_WMSP2_T1_A1_VS2_Q_E
▲
▲
▲
▲
▲
▲
SPECIFICATIONS
Contact Rating: Dependent on contact material
Life Expectancy: 50,000 make-and-break cycles at full load
Contact Resistance: Below 20 m typ. initial @ 2-4 VDC,
100 mA, for both silver and gold plated contacts
Insulation Resistance: 1,000 M1 min.
Dielectric Strength: 1,000 V RMS min. @ sea level
Operating Temperature: -30° C to 85° C
Seal Rated: IP67
MATERIALS
Case & Bushing: Glass filled nylon, flame retardant, heat stabilized
(UL 94-V0)
Actuator: Brass, chrome plated, internal O-ring seal
standard for all actuators
Switch Support: Brass, tin plated
Contacts / Terminals: Silver or gold plated copper alloy
Terminal Seal: Epoxy
HOW TO ORDER
FEATURES & BENEFITS
Variety of switching functions
Sub-miniature
Multiple actuator & bushing options
Sealed to IP67
APPLICATIONS/MARKETS
Telecommunications
Instrumentation
Networking
Medical equipment
SPDT
( ) = Momentary
POS 1 POS 2 POS 3
Model No.
WMSP-1 ON NONE ON
WMSP-2 ON NONE (ON)
WMSP-3 ON OFF ON
WMSP-4 (ON) OFF (ON)
WMSP-5 ON OFF (ON)
Term. Comm. 2 - 3 OPEN 2 - 1
WMSP-6 OFF NONE ON
Term. Comm. OPEN NONE 3-1
SCHEMATIC
POS 1
POS 2
POS 3
Epoxy Seal
*Only available with M2 or VS2
termination
SERIES
200A
T1
T2
ACTUATOR
M2
M6
M61
M7
VS2
TERMINATION
Q = Silver
R = Gold
CONTACT
MATERIAL SEAL
E
E = Epoxy
Sealed at
Base of
Terminal
A1
BUSHING
WMSP1
WMSP2
WMSP3
WMSP4
WMSP5
WMSP6*
WMDP1
WMDP2
WMDP3
MODEL NO.
SERIES 200A SWITCHES
TOGGLE SWITCHES - SUB-MINIATURE
A
‘5'
EoSWITCH‘
EPEIXY SEAL
.100 m
35“ A." /‘~ .100 mm7
12.5» [x
4m)
ms 1-5330“
_L
27570 (Q 1.95%.?”
T j
1 r [2335] w
#Hka. m
[an] (3. 3L)
25.
[m]
075
[me] up
[ \EW W
“EL
www.e-switch.com info@e-switch.com 133
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
POS 1
POS 2
POS 3
25˚
DPDT
( ) = Momentary
POS 1 POS 2 POS 3
Model No.
WMDP-1 ON NONE ON
WMDP-2 ON NONE (ON)
WMDP-3 ON OFF ON
Term. Comm. 2-3,5-6 OPEN 2-1,5-4
SCHEMATIC
ACTUATOR OPTIONS
BUSHING OPTIONS
TERMINATION OPTIONS
T2
A1
T1
M2
P.C. MOUNTING
P051 P053 2m Hs‘ am,
I I :7: [mo] :poxvsmam mo,
_[“‘” ‘1 V ; {1:st
”—n r 250‘,
[>qu
, -—[ L f f
i ‘ 2 1
mg magnum
swwgqgmgfl— mm.
076 075 an
~ —- 0301 mm!” P” mm“?
5% mg m 254
”W hssl (mo! * ‘ Wm
ms 3 4 m EPOXY 5 ,3
—Hsu 5m [1201
:7: 2m BASE *1
[H471 [mo]
051
j rmzm L 1 I
, w 04: a
‘ U4 ? 4 5 6’— §
swwcH suppom_ gig]
ossMMmK
076 075(6le
* “[030] (mm
50.! M9 503 254
ma] [ms] [200] How m,
2500 m
2 71 m EPOXYSEAL ms 1 54 M
[W] I 1 w [310] r 7 [non]
<2qu 51°="" :30="" fl,="" @j="" th="" w="" '="" eu="" cwwwm="" bracket="" t="" y="" 1="" 3="" ‘09="" “w="" m="" 075="" \="" 05‘="" 010="" 038mm="" ihk="" *="" [03chp="" [="" j="" swwcn="" [33:]="" j="" ”20]="" m="" 254="" hes}="" *muol'w="" 510="" am="" 534="" _="" 503="" [219]="" mm="" new="" [mm="" ‘09="" mm="" 3="" 73="" ___="" 4="" ‘9="" [m7]="" flat="" [‘55]="" epoxy="" f="" ’="" «="" seal="" 457="" base="" 15"="" l.="" ‘="" o="" t="" ~="" mm]="" 905="" 3="" .="" “’1="" y”="" p052="" .25”="" }="3‘3" usw="" 310="" p05="" .="" [="" u="" 1="" w101="" 4="" 2w="" h00]="" 330="" 3="" f="" f="" ham="" ‘3'“="" 2="" [530]="" ossmm="" thk="" swwzh="" suppomfl="" 5‘="" ‘="" jltln="" [020}="" 15.,="" [030]="" $08="" -="" "kwdi="" mom="" {eb="" eoswitch'="">2qu>
Phone: 800-867-2717 Fax: 763-531-8235
134
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
M7
M6
M61
M6
SPDT
SPDT
SNAP-IN BRACKET
DPDT
SPDT
P.C. MOUNTING
P.C. MOUNTING
P.C. MOUNTING
P.C. MOUNTING
SERIES 200A SWITCHES
TOGGLE SWITCHES - SUB-MINIATURE
A
‘5'
EoSWITCH‘
— -sM-
em
_ 4m
£2291 ”4‘” WV] a 09mm
’ l M7] 5131 EPOXV
__ M9 SEAL
3¢ [V55] BASE
Iv. ‘1 P08 3 3.‘3
El Pos 2 -25» = as!
m ‘ ‘ x330. y'mzm
U 6 *
330
H30 5
0ster 4 I
SW‘TCH SUPVURT
as‘ 076
[020] 2 54 V030]
so, - *[ma]
[zoo]
Pals 2 mm 254
Posy P052 __ __ I,“
b 10mm. mama:
25 [‘05] (5 PH ‘I F
u
ms
[400 J L
mm
’— d \400]
93a
um
. ..
‘ 2 a Efiwmm 1L“.
ass JL _ 05, JL 076
[ms] mm mm
t 254
LlDflJYyp
m a“;
393
Pos‘ P053 - [3331‘
q. 25‘
I
m
We,
' A
930 J
‘ [355]
‘ é
,m
‘ \E ox Sea‘Baxe ‘
as". y ¥ —_||_
[02m [ammo
254
"’[IDOITyp
_ 2 54
I we} WP,
‘ ms nu ma
(5 PL)
www.e-switch.com info@e-switch.com 135
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
M7
VS2
VS2
DPDT
SPDT
DPDT
P.C. MOUNTING
P.C. MOUNTING
P.C. MOUNTING
CONTACT MATERIAL OPTIONS
QR
Fixed Terminal: Silver plated copper alloy
Moving Contact: Silver plated copper alloy
Rating: 3 Amps @ 120VAC or 28VDC; 1 Amp @ 250VAC
Fixed Terminal: Copper alloy with gold plate over nickel plate
Moving Contact: Copper alloy with gold plate over nickel plate
Rating: 0.4 Volt-Amps (VA) max. @ 20V max. (AC or DC)