Diodes Incorporated 的 FR301-307 规格书
DS26003 Rev. 5 - 3 1 of 2 FR301-FR307
www.diodes.com ã Diodes Incorporated
·Low Reverse Recovery Time (Trr)
·Low Reverse Current
·Low Forward Voltage Drop
·High Current Capability
·Plastic Material - UL Recognition 94V-0
·Case: DO-201AD, Molded Plastic
·Terminals: Axial Leads, Solderable per
MIL-STD-202 Method 208
·Polarity: Color Band Denotes Cathode
·Approx. Weight: 1.1 grams
·Mounting Position: Any
Ratings at 25° C ambient temperature unless otherwise specified.
Single phase, half wave, 60Hz, resistive or inductive load.
Characteristic Symbol FR
301
FR
302
FR
303
FR
304
FR
305
FR
306
FR
307 Unit
Maximum Recurrent Peak Reverse Voltage VRRM 50 100 200 400 600 800 1000 V
Maximum RMS Voltage VRMS 35 70 140 280 420 560 700 V
Maximum DC Blocking voltage VDC 50 100 200 400 600 800 1000 V
Maximum Average Forward Rectified Current (9.5mm)
Lead Length @ TA=75°C I(AV) 3.0 A
Peak Forward Surge Current 8.3 ms single half
sine-wave superimposed on rated load (JEDEC method) IFSM 150 A
Maximum Instantaneous Forward Voltage at 3.0A DC VF1.3 V
Maximum DC Reverse Current IR10 µA
Maximum Reverse Recovery Time (Note 1) Trr 150 250 500 ns
Typical Junction Capacitance (Note 2) CJ70 50 pF
Operating and Storage Temperature Range TJ,T
STG -65 to +175 °C
Notes: 1. Reverse Recovery Test Conditions: IF =0.5 A, IR =1.0 A, IRR =0.25 A
2. Measured at 1 MHz and applied reverse voltage of 4.0 volts.
FR301 - FR307
3.0A FAST RECOVERY RECTIFIER
DO-201AD
Dim Min Max
A25.4 —
B7.2 9.5
C1.2 1.3
D4.8 5.3
All Dimensions in mm
Mechanical Data
Features
Maximum Ratings and Electrical Characteristics
A A
B
C
D
NOT RECOMMENDED FOR NEW DESIGNS,
PLEASE USE PR3001G - PR3007G
DS26003 Rev. 5 - 3 2 of 2 FR301-FR307
www.diodes.com
0
0 25 50 75 100 125 150 175
I , AVERAGE FORWARD RECTIFIED CURRENT (AMPERES)
AV
T , AMBIENT TEMPERATURE (ºC)
A
Fi
g
.1, Forward Deratin
g
Curve
Single Phase
Half Wave 60Hz
Resistive or
Inductive Load
1
2
3
4
9.5mm Lead
Length to PC Board
10
100
200
1 10 100
I , PEAK FORWARD SURGE CURRENT (AMPERES)
FSM
NUMBER OF CYCLES AT 60Hz
Fi
g
. 4, Maximum Non-Repetitive Sur
g
e Current
10
100
1000
1 10 100
C , JUNCTI
O
N CAPACITANCE (pF)
J
V , REVERSE VOLTAGE (VOLTS)
R
Fig. 3, Typical Junction Capacitance
FR301 - FR304
FR305 - FR307
0.1
1
10
100
0.6 0.8 1.0 1.2 1.4 1.6 1.8 2.0
I , INSTANTANEOUS FORWARD CURRENT (AMPERES)
F
V , INSTANTANEOUS FORWARD VOLTAGE (VOLTS)
F
Fi
g
.2, T
y
pical Forward Characteristics
T=25°C
J
Pulse Width
=300µs