Littelfuse Inc. 的 LxX8Ex, LxXx, QxX8E, QxXx Series 规格书

% Littelfuse‘ ExpuhseApphpd \ Answevshalweved
SCRs
15
©2010 Littelfuse, Inc
Revised: March 31, 2010 03:44 PM
Teccor® brand Thyristors
Specifications are subject to change without notice. Specifications are subject to change without notice.
Please refer to http://www.littelfuse.com for current information.
LxX8Ex & LxXx & QxX8Ex & QxXx Series
0.8 Amp Sensitive & Standard Triacs
0.8 A TRIACs
LxX8Ex & LxXx & QxX8E & QxXx Series
Description
0.8 Amp bi-directional solid state switch series is designed
for AC switching and phase control applications such as
motor speed and temperature modulation controls, lighting
controls, and static switching relays.
Sensitive type devices guarantee gate control in Quadrants
I & IV needed for digital control circuitry.
Standard type devices normally operate in Quadrants I & III
triggered from AC line.
Features
t3P)4$PNQMJBOU
t(MBTToQBTTJWBUFE
junctions
t7PMUBHFDBQBCJMJUZVQUP
600 V
t4VSHFDBQBCJMJUZVQUP
10 A
Applications
Excellent for lower current heating controls, water valves,
and solenoids.
Typical applications are AC solid-state switches, home/
brown goods and white goods appliances.
4FOTJUJWFHBUF5SJBDTDBOCFEJSFDUMZESJWFOCZ
microprocessor or popular opto-couplers/isolators.
Main Features
Symbol Value Unit
I53.4 0.8 A
V%3. /V33. 400 to 600 V
I(52 3 to 25 mA
Schematic Symbol
Absolute Maximum Ratings — Sensitive Triacs (4 Quadrants)
Symbol Parameter Value Unit
I53.4 3.4POTUBUFDVSSFOUGVMMTJOFXBWF LxX8y/LxXy TC = 50°C 0.8 A
I54.
Non repetitive surge peak on-state current
(full cycle, T
JJOJUJBM¡$
G)[ t = 20 ms 8.3 A
G)[ t = 16.7 ms 10
I2tI
2t Value for fusing tp = 8.3 ms 0.41 A2s
di/dt Critical rate of rise of on-state current
(I( = 50mA with cçTSJTFUJNF G)[ T
J = 110°C 20 A/s
I(5. Peak gate trigger current tp = 10 s T
J = 110°C 1A
P("7 Average gate power dissipation T
J = 110°C 0.2 W
Tstg 4UPSBHFUFNQFSBUVSFSBOHF LxX8Ey -65 to 150 °C
LxXy -40 to 150
T
JOperating junction temperature range LxX8Ey -65 to 110 °C
LxXy -40 to 110
Note: x = voltage, y = sensitivity
MT2 MT1
G
16
Revised: March 31, 2010 03:44 PM
©2010 Littelfuse, Inc
Teccor® brand Thyristors
Specifications are subject to change without notice. Specifications are subject to change without notice.
Please refer to http://www.littelfuse.com for current information.
0.8 Amp Sensitive & Standard Triacs
LxX8Ex & LxXx & QxX8Ex & QxXx Series
Electrical Characteristics (T
J = 25°C, unless otherwise specified) — Sensitive Triac (4 Quadrants)
Symbol Test Conditions Quadrant LxX8E3
LxX3
LxX8E5
LxX5
LxX8E6
LxX6
LxX8E8
LxX8 Unit
I(5 VD73L = 30 8
*o**o*** ."9 35510
mA
IV 3 5 10 20
V(5 ALL ."9 1. 3 V
V(% VD = V%3.3L = 3.3 k8 T
J = 110°C ALL .*/ 0.2 V
I)IT = 100mA ."9 5101015mA
dv/dt VD = V%3.(BUF0QFO5
J = 100°C 400V TYP. 15 15 25 30 V/s
600V 10 10 20 25
EWEUD EJEUD"NT5
J = 110°C TYP. 0.5 1 1 2 V/s
tgt I( = 2 x I(5 PW = 15s IT"QL TYP. 2.8 3.0 3.0 3.2 s
Absolute Maximum Ratings — Standard Triac
Symbol Parameter Value Unit
I53.4
3.4POTUBUFDVSSFOU
GVMMTJOFXBWF
QxXE8y/
QxXy TC = 60°C 0.8 A
I54.
Non repetitive surge peak on-state current
(full cycle, T
JJOJUJBM¡$
G)[ t = 20 ms 8.3 A
G)[ t = 16.7 ms 10
I2tI
2t Value for fusing tp = 8.3 ms 0.41 A2s
di/dt Critical rate of rise of on-state current
(I( = 200mA with cçTSJTFUJNF G)[ T
J = 125°C 20 A/s
I(5. Peak gate trigger current tp = 10 s;
I(5 c I(5.
T
J = 125°C 1A
P("7 Average gate power dissipation T
J = 125°C 0.2 W
Tstg 4UPSBHFKVODUJPOUFNQFSBUVSFSBOHF L/QxX8Ey -65 to 150 °C
L/QxXy -40 to 150
T
JOperating junction temperature range L/QxX8Ey -65 to 125 °C
L/QxXy -40 to 125
Note: x = voltage, y = sensitivity
Electrical Characteristics (T
J = 25°C, unless otherwise specified) — Standard Triac
Symbol Test Conditions Quadrant QxX8E3
QxX3
QxX8E4
QxX4 Unit
I(5 VD73L = 60 8
*o**o*** ."9 10 25 mA
IV TYP. 25 50
V(5 *o**o*** ."9 1.3 1.3 V
V(% VD = V%3.3L = 3.3 k8 T
J = 125°C ALL .*/ 0.2 0.2 V
I)IT = 200mA ."9 15 25 mA
dv/dt VD = V%3.(BUF0QFO5
J = 125°C 400V .*/ 25 35 V/s
600V 15 25
EWEUD EJEUD"NT5
J = 125°C TYP. 1 1 V/s
tgt I( = 2 x I(5 PW = 15s IT"QL TYP. 2.5 3.0 s
Note: x = voltage
17
©2010 Littelfuse, Inc
Revised: March 31, 2010 03:44 PM
Teccor® brand Thyristors
Specifications are subject to change without notice. Specifications are subject to change without notice.
Please refer to http://www.littelfuse.com for current information.
LxX8Ex & LxXx & QxX8Ex & QxXx Series
0.8 Amp Sensitive & Standard Triacs
0.8 A TRIACs
Static Characteristics (T
J = 25°C, unless otherwise specified)
Symbol Test Conditions Value Unit
V5. I5. = 1.13A tp = 380 µs ."9 1.60 V
I%3.
I33.
V%3. = V33. ."9
LxX8Ey / LxXy
T
J = 25°C 400-600V 2 A
T
J = 110°C 400-600V 0.1 mA
QxX8Ey / QxXy
T
J = 25°C 400-600V 5 A
T
J = 125°C 400-600V 1 mA
Thermal Resistances
Symbol Parameter Value Unit
3R+$ +VODUJPOUPDBTF"$
L/QxX8Ey 60
°C/W
L/QxXy 60*
3R+" Junction to ambient L/QxX8Ey 135 °C/W
/PUF.PVOUFEPODN2 DPQQFSUXPPVODFGPJMTVSGBDF
Figure 2: Normalized DC Gate Trigger Current for
All Quadrants vs. Junction Temperature
Junction Temperature (T
J)- ºC
11085603510-15-40-65
4.0
0.0
Ratio of
IGT
IGT (T
J = 25°C)
1. 0
2.0
3.0
+125
Figure 1: Definition of Quadrants
MT2 POSITIVE
(Positive Half Cycle)
MT2 NEGATIVE
(Negative Half Cycle)
MT1
MT2
+ IGT
REF QII
MT1
IGT
GATE
MT2
REF
MT1
MT2
REF
MT1
MT2
REF
QI
QIV
QIII
ALL POLARITIES ARE REFERENCED TO MT1
(-)
IGT
GATE
(+)
IGT -
IGT
GATE
(-)
IGT
GATE
(+)
+
-
% Lilleliuse‘ przmszApphed \ Wm; [WM \ \ cuxnzmmvi Form mm Mm m mnumuums mm. / am mmmmmzz Ilmwn ... I: , bank I uxx cumm mvzmm 5... mm mm. ... mm cuunucmn mm: “vi ms: nu mm 7 no as. \ I
18
Revised: March 31, 2010 03:44 PM
©2010 Littelfuse, Inc
Teccor® brand Thyristors
Specifications are subject to change without notice. Specifications are subject to change without notice.
Please refer to http://www.littelfuse.com for current information.
0.8 Amp Sensitive & Standard Triacs
LxX8Ex & LxXx & QxX8Ex & QxXx Series
Figure 3: Normalized DC Holding Current
vs. Junction Temperature
Junction Temperature (TJ)- ºC
Ratio of IH
IH (TJ = 25°C)
11 0 1 2 585603510-15-40-65
4.0
0.0
1.0
2.0
3.0
Figure 4: Normalized DC Gate Trigger Voltage for
All Quadrants vs. Junction Temperature
Junction Temperature (TJ)- ºC
Ratio of
VGT
VGT (TJ = 25°C)
110 12585603510-15-40-65
4.0
0.0
1.0
2.0
3.0
RMS On-State Current (I
T(RMS)
) - Amps
10.750.50.250
0
Average On-State
Power Dissipation (P
D(AV)
) - Watts
0.3
0.5
0.8
1.0
1.3
CURRENT WAVE FORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 360°
Figure 5: Power Dissipation (Typical)
vs. RMS On-State Current
Figure 6: Maximum Allowable Case Temperature
vs. On-State Current
RMS On-State Current (IT(RMS)) - Amps
1.00.80.60.40.20
50
Maximum Allowable
Case Temperature (TC) - °C
60
70
80
90
100
110
120
130
LxX8Ex / LxXx
QxX8Ex / QxXx
CURRENT WAVE FORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 360°
CASE TEMPERATURE: Measured as
shown on Dimensional Drawing
Figure 8: On-State Current vs. On-State Voltage
(Typical)
On-State Voltage (VT) - Volts
1.81.61. 41.21.00.80.6
0
On-State Current (IT) - Amps
TJ = 25°C
1
2
3
4
5
6
Figure 7: Maximum Allowable Ambient Temperature
vs. On-State Current
RMS On-State Current (I
T(RMS)
) - Amps
0.60.50.40.30.20.10.0
120
100
80
60
40
20
Maximum Allowable
Ambient Temperature (T
A
) - °C
CURRENT WAVEFORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 360°
FREE AIR RATING – NO HEATSINK
% Littelfuse‘ mung/Wm \ m.
19
©2010 Littelfuse, Inc
Revised: March 31, 2010 03:44 PM
Teccor® brand Thyristors
Specifications are subject to change without notice. Specifications are subject to change without notice.
Please refer to http://www.littelfuse.com for current information.
LxX8Ex & LxXx & QxX8Ex & QxXx Series
0.8 Amp Sensitive & Standard Triacs
0.8 A TRIACs
1 10 100 1000
10
Surge Current Duration – Full Cycles
1
100
Peak Surge (Non-repetitive) On-State Current
(ITSM ) – Amps
Figure 9: Surge Peak On-State Current vs. Number of Cycles
4VQQMZ'SFRVFODZ)[4JOVTPJEBM
-PBE3FTJTUJWF
3.40O4UBUF<*53.4>.BY3BUFE7BMVFBU
4QFDJmD$BTF5FNQFSBUVSF
Notes:
(BUFDPOUSPMNBZCFMPTUEVSJOHBOEJNNFEJBUFMZ
following surge current interval.
2. Overload may not be repeated until junction
temperature has returned to steady-state
rated value.
Soldering Parameters
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
Preheat
P
r
e
h
eat
Ramp-upRamp-up
Ramp-down
R
am
p
-
do
Reflow Condition 1Co'SFFBTTFNCMZ
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)oTFDT
Average ramp up rate (Liquidus Temp)
(TL) to peak 5°C/second max
TS(max) to TL - Ramp-up Rate 5°C/second max
Reflow - Temperature (TL) (Liquidus) 217°C
- Temperature (tL)oTFDPOET
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak
Temperature (tp)oTFDPOET
Ramp-down Rate 5°C/second max
Time 25°C to peak Temperature (TP)NJOVUFT.BY
Do not exceed 280°C
20
Revised: March 31, 2010 03:44 PM
©2010 Littelfuse, Inc
Teccor® brand Thyristors
Specifications are subject to change without notice. Specifications are subject to change without notice.
Please refer to http://www.littelfuse.com for current information.
0.8 Amp Sensitive & Standard Triacs
LxX8Ex & LxXx & QxX8Ex & QxXx Series
Environmental Specifications
Test Specifications and Conditions
AC Blocking .*-45%.$POE""QQMJFE
Peak AC voltage @ 125°C for 1008 hours
Temperature Cycling
.*-45%.
100 cycles; -40°C to +150°C; 15-min
dwell-time
Temperature/
Humidity
&*"+&%&$+&4%"
1008 hours; 320V - DC: 85°C; 85%
rel humidity
High Temp Storage .*-45%.
1008 hours; 150°C
Low-Temp Storage 1008 hours; -40°C
Thermal Shock
.*-45%.
10 cycles; 0°C to 100°C; 5-min dwell-
UJNFBUFBDIUFNQFSBUVSFTFDNBY
transfer time between temperature
Autoclave
&*"+&%&$+&4%"
IPVST¡$BU"5.TBOE
3)
Resistance to
Solder Heat .*-45%.FUIPE
Solderability "/4*+45%DBUFHPSZ5FTU"
Lead Bend .*-45%.$POE&
Physical Specifications
Terminal Finish .BUUF5JOQMBUFE
Body Material 6-SFDPHOJ[FEFQPYZNFFUJOHnBNNBCJMJUZ
DMBTTJmDBUJPO7
Lead Material Copper Alloy
Dimensions — TO-92 (E Package)
A
B
T
C
Measuring Point
Gate
MT2
MT1
E
HG
F
D
K
J
L
M
Dimension Inches Millimeters
Min Max Min Max
A 0.176  4.47 
B 0.500 12.70
D 0.105 2.41 2.67
E 0.150 3.81
'0.046 0.054 1.16 1.37
(0.135 0.145 3.43 3.68
)0.088  2.23 2.44
J 0.176 0.186 4.47 4.73
K 0.088  2.23 2.44
L 0.013  0.33 0.48
.0.013 0.017 0.33 0.43
All leads insulated from case. Case is electrically nonconductive.
Design Considerations
Careful selection of the correct device for the applications
operating parameters and environment will go a long way
UPXBSEFYUFOEJOHUIFPQFSBUJOHMJGFPGUIF5IZSJTUPS(PPE
design practice should limit the maximum continuous
current through the main terminals to 75% of the device
rating. Other ways to ensure long life for a power discrete
semiconductor are proper heat sinking and selection of
voltage ratings for worst case conditions. Overheating,
PWFSWPMUBHFJODMVEJOHEWEUBOETVSHFDVSSFOUTBSF
the main killers of semiconductors. Correct mounting,
soldering, and forming of the leads also help protect
against component damage.
% L' elfuse‘
21
©2010 Littelfuse, Inc
Revised: March 31, 2010 03:44 PM
Teccor® brand Thyristors
Specifications are subject to change without notice. Specifications are subject to change without notice.
Please refer to http://www.littelfuse.com for current information.
LxX8Ex & LxXx & QxX8Ex & QxXx Series
0.8 Amp Sensitive & Standard Triacs
0.8 A TRIACs
Dimensions — Compak (C Package)
0.079
(2.0)
0.040
(1.0)
0.030
(0.76)
0.079
(2.0)
0.079
(2.0)
0.110
(2.8)
Pad Outline
H
K
JE
F
L
G
AC
B
M
D
N
P
Gate
MT1
MT2
TC / TL Temperature
Measurement Point
Dimensions are in inches
(and millimeters).
Dimension Inches Millimeters
Min Max Min Max
A 0.130 0.156 3.30 
B 0.201 0.220 5.10 5.60
C 0.077 0.087  2.20
D 0.181 4.05 4.60
E 0.030 0.063 0.75 1.60
'0.075   2.45
(0.002 0.008 0.05 0.20
)0.077 0.104  2.65
J 0.043 0.053  1.35
K 0.006 0.016 0.15 0.41
L 0.030 0.055 0.76 1.40
.0.022 0.028 0.56 0.71
N 0.027 0.033  0.84
P 0.052 0.058 1.32 1.47
Product Selector
Part Number
Voltage Gate Sensitivity Quadrants
Type Package
400V 600V I – II – III IV
LxX8E3 X X 3 mA 3 mA 4FOTJUJWF5SJBD 50
LxX3 X X 3 mA 3 mA 4FOTJUJWF5SJBD Compak
LxX8E5 X X 5 mA 5 mA 4FOTJUJWF5SJBD 50
LxX5 X X 5 mA 5 mA 4FOTJUJWF5SJBD Compak
LxX8E6 X X 5 mA 10 mA 4FOTJUJWF5SJBD 50
LxX8E8 X X 10 mA 20 mA 4FOTJUJWF5SJBD 50
QxX8E3 X X 10 mA 4UBOEBSE5SJBD 50
QxX3 X X 10 mA 4UBOEBSE5SJBD Compak
QxX8E4 X X 25 mA 4UBOEBSE5SJBD 50
QxX4 X X 25 mA 4UBOEBSE5SJBD Compak
Note: x = voltage
Packing Options
Part Number Marking Weight Packing Mode Base Quantity
L/QxX8Ey L/QxX8Ey 0.188 g Bulk 2000
-2Y9&Z31 L/QxX8Ey 0.188 g 3FFM1BDL 2000
L/QxX8EyAP L/QxX8Ey 0.188 g Ammo Pack 2000
-2Y9Z31 L/QxXy 0.081 g Embossed Carrier 2500
Note: x = voltage, y = sensitivity
22
Revised: March 31, 2010 03:44 PM
©2010 Littelfuse, Inc
Teccor® brand Thyristors
Specifications are subject to change without notice. Specifications are subject to change without notice.
Please refer to http://www.littelfuse.com for current information.
0.8 Amp Sensitive & Standard Triacs
LxX8Ex & LxXx & QxX8Ex & QxXx Series
TO-92 (3-lead) Reel Pack (RP) Radial Leaded Specifications
Meets all EIA-468-B 1994 Standards
0.708
(18.0)
1.6
(41.0)
0.5
(12.7) 0.1 (2.54)
0.2 (5.08)
0.236
(6.0)
0.02 (0.5)
Direction of Feed
Dimensions
are in inches
(and millimeters).
1.97
(50.0)
14.17(360.0)
Flat up
1.26
(32.0)
0.098 (2.5) MAX
MT1 MT2
Gate
0.354
(9.0)
0.157 DIA
(4.0)
TO-92 (3-lead) Ammo Pack (AP) Radial Leaded Specifications
Meets all EIA-468-B 1994 Standards
Flat down
25 Devices per fold
MT1MT2
Gate
Direction of Feed
Dimensions
are in inches
(and millimeters).
0.708
(18.0)
1.62
(41.2)
0.5
(12.7)
0.1 (2.54)
0.2 (5.08)
0.236
(6.0)
0.02 (0.5)
1.85
(47.0)
13.3
(338.0)
1.27
(32.2)
0.098 (2.5) MAX
12.2
(310.0)
1.85
(47.0)
0.354
(9.0)
0.157 DIA
(4.0)
ooooo , ifliifli EEQD *2* fl L MM l_H_l
23
©2010 Littelfuse, Inc
Revised: March 31, 2010 03:44 PM
Teccor® brand Thyristors
Specifications are subject to change without notice. Specifications are subject to change without notice.
Please refer to http://www.littelfuse.com for current information.
LxX8Ex & LxXx & QxX8Ex & QxXx Series
0.8 Amp Sensitive & Standard Triacs
0.8 A TRIACs
Compak Embossed Carrier Reel Pack (RP) Specifications
Meets all EIA-481-1 Standards
8.0
MT2
MT1
Gate
0.47
(12.0) 0.36
(9.2)
0.315
(8.0)
0.157
(4.0)
0.49
(12.4)
0.512 (13.0) Arbor
Hole Dia.
12.99
(330.0)
Dimensions
are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5)
Cover tape
Part Marking SystemPart Numbering System
L4X8E5
DEVICE TYPE
L : Sensitive Triac
Q : Triac
CURRENT RATING
SENSITIVITY & TYPE
Sensitive Triac:
3 : 3 mA (QI, II, III, IV)
5 : 5 mA (QI, II, III, IV)
6 : 5 mA (QI, II, III)
10 mA (QIV)
8 : 10 mA (QI, II, III)
20 mA (QIV)
Standard Triac:
3 : 10 mA (QI, II, III)
4 : 25 mA (QI, II, III)
PACKAGE TYPE
Blank : Compak (Surface Mount)
E : TO-92
VOLTAGE RATING
4 : 400V
6 : 600V
X8 : 0.8A (TO-92)
X : 0.8A (Compak)
yxxxx
L4X3
Compak (C Package)TO-92 (E Package)
L4X8E3
yxxxx
®
®
% Litleliuse‘ Expyusuppm \ Mm; Damn
24
Revised: March 31, 2010 03:44 PM
©2010 Littelfuse, Inc
Teccor® brand Thyristors
Specifications are subject to change without notice.