Diodes Incorporated 的 DCP54(-16) 规格书
Lemme Green
ULIU
DCP54/-16
Document number: DS30816 Rev. 6 - 3
1 of 4
www.diodes.com June 2011
© Diodes Incorporated
Not Recommended for New Design
Alternative is BCP54 & BCP5416 DCP54/-16
NPN SURFACE MOUNT TRANSISTOR
Features
• Epitaxial Planar Die Construction
• Complementary PNP Type Available (DCP51)
• Ideally Suited for Automated Assembly Processes
• Ideal for Medium Power Switching or Amplification Applications
• Lead Free By Design/RoHS Compliant (Note 1)
• "Green" Device (Note 2)
Mechanical Data
• Case: SOT-223
• Case Material: Molded Plastic, "Green" Molding Compound.
UL Flammability Classification Rating 94V-0
• Moisture Sensitivity: Level 1 per J-STD-020C
• Terminals: Finish — Matte Tin annealed over Copper Leadframe
(Lead Free Plating). Solderable per MIL-STD-202, Method 208
• Marking & Type Code Information: See Page 3
• Ordering Information: See Page 3
• Weight: 0.115 grams (approximate)
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Collector-Emitter Voltage VCEO 45 V
Collector-Base Voltage VCBO 45 V
Emitter-Base Voltage VEBO 5 V
Continuous Collector Current IC 1 A
Thermal Characteristics
Characteristic Symbol Value Unit
Power Dissipation (Note 3) @TA = 25°C Pd 1 W
Operating and Storage Temperature Range Tj, TSTG -55 to +150 °C
Thermal Resistance Junction to Ambient Air @ TA = 25°C (Note 3) RθJA 125 °C/W
Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Min Typ Max Unit Test Condition
Off Characteristics (Note 4)
Collector-Base Breakdown Voltage V
(
BR
)
CBO 45 ⎯ ⎯ V IC = 100μA
Collector-Emitter Breakdown Voltage V
(
BR
)
CEO 45 ⎯ ⎯ V IC = 10mA
Emitter-Base Breakdown Voltage V
(
BR
)
EBO 5 ⎯ ⎯ V IE = 10μA
Collector-Base Cutoff Current ICBO ⎯ ⎯ 100
10 nA
μA VCB = 30V, IE = 0
VCB = 30V, IE = 0, TA =150°C
Emitter-Base Cutoff Current IEBO ⎯ ⎯ 10 μA VEB = 5V, IC = 0A
On Characteristics (Note 4)
DC Current Gain
hFE 63
63
40 ⎯
⎯
250
⎯ ⎯
IC = 5mA, VCE = 2V
IC = 150mA, VCE = 2V
IC = 500mA, VCE = 2V
DCP54-16 100
⎯ 250 IC = 150mA, VCE = 2V
Collector-Emitter Saturation Voltage VCE
(
SAT
)
⎯ ⎯ 500 mV
IC = 500mA, IB = 50mA
Base-Emitter Voltage VBE
(
ON
)
⎯ ⎯ 1 V
IC = 500mA, VCE = 2V
Small Signal Characteristics
Transition Frequency fT ⎯ 200 ⎯ MHz IC = 50mA, VCE = 5V, f = 100MHz
Notes: 1. No purposefully added lead.
2. Diodes Inc.'s "Green" policy can be found on our website at http://www.diodes.com/products/lead_free/index.php.
3. Device mounted on FR-4 PCB, pad layout as shown on page 4 or in Diodes Inc. suggested pad layout document AP02001, which can be found on our
website at http://www.diodes.com/datasheets/ap02001.pdf.
4. Measured under pulsed conditions. Pulse width = 300μs. Duty cycle ≤ 2%
Schematic and Pin Configuration
3
1
2,4
COLLECTOR
BASE
EMITTE
R
4
3
2
1
CC
B
E
TOP VIEW
2
3
4
1
SOT-223
mDES.
PD. POWER D1SS1FATION (W)
hFE‘ DC CURRENT GAW
10
08
0.6
04
02
RM = «zs-C/w
0 25 50 75 100 125 150
TA. AMB‘ENT TEMPERATURE (‘0)
Fig 1 Fewer Dissipation vs AmmentTempsrature
250
200
ch : 2v 7,
1507
“:25“:
100
50
0
0.001 0.01 0 1 1 11’)
1C. COLLECTOR CURRENT (A)
F19 a Typuca1 DC Curreanaln vs Conecerurrem
12
0.8
0 6
0.4
02 TA 1511':
0
00001 0001 001 01 1 ‘0
Fig. 5 Typical Base EmitterTuern Vnuage
vs. Couecmr Current
0 B M/
///‘“"fl?/
._ / / 1E 13m
2 “5 / /1/17
E” /// //
a / // 4/?
n: / // 15:4mA
0 0A
I— /
g r/ __
/"’_ I :zmA
O / x
o /
v 0 2
0.0
0 1 2 3 4 5
Fig 2 Typica1 Cunecerurrem
vs Co1lscturEm1tlerVo1Lage
0.4
11111 1 1
0.3
0 2
0
0 ’1
xv .
0 11111111
00001 0.001 0.01 01 1 10
F19 4 Typ1ca1Col‘ectorEm1llerSaluralionVolLage
vs leecturCurrem
1 2
02 “mam:
0
0.0001 0.001 0 01 0.1 1 10
F1g. 6 Typica1 Base Emmer Sa‘uralicm Voltage
vs Co‘lacmr Curran!
DCP54/-16
Document number: DS30816 Rev. 6 - 3
2 of 4
www.diodes.com June 2011
© Diodes Incorporated
Not Recommended for New Design
Alternative is BCP54 & BCP5416
V , COLLECTOR EMITTER VOLTAGE (V)
CE
I,
C
O
LLE
C
T
O
R
C
U
R
R
E
N
T
(A)
C
I , COLLECTOR CURRENT (A)
C
V , COLLECTOR EMITTER
SATURATION VOLTAGE (V)
CE(SAT)
I , COLLECTOR CURRENT (A)
C
V , BASE EMITTER TURN-ON VOLTAGE (V)
BE(ON)
I , COLLECTOR CURRENT (A)
C
V , BASE EMITTER SATURATION VOLTAGE (V)
BE(SAT)
mDESQ
‘ ‘ ‘ 300
140 «:1an A
N
\ g 25a
120 V
F
5’ /—
100 u 200
0
K
80 ‘1
E 150
q I;
60 g
E 100
40 z
5 507
i
Com
m 0
01 ‘ 10 me o 20 40 an 80 100
\C, COLLECTOR CURRENT (mA)
Fig. 7 Typical Capammcs Charactensucs
’Q
em!»
m H;
‘ 70;;
DCP54/-16
Document number: DS30816 Rev. 6 - 3
3 of 4
www.diodes.com June 2011
© Diodes Incorporated
Not Recommended for New Design
Alternative is BCP54 & BCP5416
CAPACITANCE (pF)
V , REVERSE VOLTAGE (V)
R
Fig. 8 Typical Gain-Bandwidth Product
vs. Collector Current
V = 5V
f = 100MHz
CE
Ordering Information (Note 5)
Device Packaging Shipping
DCP54-13 SOT-223 2500/Tape & Reel
DCP54-16-13 SOT-223 2500/Tape & Reel
Notes: 5. For packaging details, go to our website at http://www.diodes.com/ap02007.pdf.
Marking Information
Package Outline Dimensions
SOT-223
Dim Min Max Typ
A 1.55 1.65 1.60
A1 0.010 0.15 0.05
b1 2.90 3.10 3.00
b2 0.60 0.80 0.70
C 0.20 0.30 0.25
D 6.45 6.55 6.50
E 3.45 3.55 3.50
E1 6.90 7.10 7.00
e — — 4.60
e1 — — 2.30
L 0.85 1.05 0.95
Q 0.84 0.94 0.89
All Dimensions in mm
= Manufacturer’s code marking
XXX = Product type marking code Ex: N14 = DCP54
N14-16 = DCP54-16
YWW = Date code marking
Y = Last digit of year ex: 7 = 2007
WW = Week code 01 - 52
XXX
YWW
(Top View)
DCP54/-16
Document number: DS30816 Rev. 6 - 3
4 of 4
www.diodes.com June 2011
© Diodes Incorporated
Not Recommended for New Design
Alternative is BCP54 & BCP5416
Suggested Pad Layout: (Based on IPC-SM-782)
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS
DOCUMENT, INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A
PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other
changes without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability
arising out of the application or use of this document or any product described herein; neither does Diodes Incorporated convey any
license under its patent or trademark rights, nor the rights of others. Any Customer or user of this document or products described
herein in such applications shall assume all risks of such use and will agree to hold Diodes Incorporated and all the companies
whose products are represented on Diodes Incorporated website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized
sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall
indemnify and hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees
arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names
and markings noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without
the express written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided
in the labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected
to cause the failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or
systems, and acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements
concerning their products and any use of Diodes Incorporated products in such safety-critical, life support devices or systems,
notwithstanding any devices- or systems-related information or support that may be provided by Diodes Incorporated. Further,
Customers must fully indemnify Diodes Incorporated and its representatives against any damages arising out of the use of Diodes
Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2011, Diodes Incorporated
www.diodes.com
(Unit: mm)
3.3
2.3
1.2
1.6
1.6
6.4