Littelfuse Inc. 的 Sxx06x, 06xSx Series 规格书
% Littelfuse"
Expemsn mm \ Answcv: mums
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Sxx06xSx & Sxx06x Series
Description
This Sxx06x SCR series is ideal for uni-directional switch
applications such as phase control, heating, motor speed
controls, converters/rectifiers and capacitive discharge
ignitions.
These SCRs have a low gate current trigger level of 0.2 to
15 mA at approximately 1.5V, with a sensitive version of
this series having a gate trigger current less than 500µA.
The sensitive gate SCR version is easily triggered by sense
coils, proximity switches, and microprocessors.
Features & Benefits
• Halogen free and
RoHS compliant
• Glass – passivated
junctions
• Voltage capability up
to 1000 V
• Surge capability up to
100 A at 60 Hz half cycle
• L-Package is UL
recognized for 2500Vrms
Main Features
Symbol Value Unit
IT(RMS) 6 A
VDRM /VRRM 400 to 1000 V
IGT 0.2 to 15 mA
Schematic Symbol
Agency Approval
Agency Agency File Number
L Package: E71639
Applications
Typical applications are capacitive discharge systems for
strobe lights, nailers, staplers and gas engine ignition. Also,
AC control & rectification for power tools, home/brown
goods and white goods appliances and 2-wheeler rectifier/
battery regulators.
Internally constructed isolated packages are offered for
ease of heat sinking with highest isolation voltage.
AK
G
RoHS
Additional Information
Datasheet Samples
Resources
% Litteltuse”
ExnevhxeADnlled \ AnswevxDelweved
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Absolute Maximum Ratings — Standard SCRs
Symbol Parameter Value Unit
IT(RMS) RMS on-state current
Sxx06L TC = 100°C
6 A
Sxx06N
Sxx06R
Sxx06D
Sxx06V
TC = 110°C
IT(AV) Average on-state current
Sxx06L TC = 100°C
3.8 A
Sxx06N
Sxx06R
Sxx06D
Sxx06V
TC = 110°C
ITSM Peak non-repetitive surge current
single half cycle; f = 50Hz;
TJ (initial) = 25°C 83
A
single half cycle; f = 60Hz;
TJ (initial) = 25°C 100
I2t I2t value for fusing tp = 8.3 ms 41 A2s
di/dt Critical rate-of-rise of on-state current f = 60Hz; TJ =125°C 100 A/μs
IGTM Peak gate current TJ = 125°C 2 A
PG(AV) Average gate power dissipation TJ = 125°C 0.5 W
T
stg
Storage temperature range -40 to 150 °C
TJOperating junction temperature range -40 to 125 °C
Note: xx = voltage
Absolute Maximum Ratings — Sensitive SCRs
Symbol Parameter Test Conditions Value Unit
IT(RMS) RMS on-state current
Sxx06LSy TC = 80°C
6 A
Sxx06NSy
Sxx06RSy
Sxx06DSy
Sxx06VSy
TC = 95°C
IT(AV) Average on-state current
Sxx06LSy TC = 80°C
3.8 A
Sxx06NSy
Sxx06RSy
Sxx06DSy
Sxx06VSy
TC = 95°C
ITSM Peak non-repetitive surge current
single half cycle; f = 50Hz;
TJ (initial) = 25°C 83
A
single half cycle; f = 60Hz;
TJ (initial) = 25°C 100
I2t I2t Value for fusing tp = 8.3 ms 41 A2s
di/dt Critical rate of rise of on-state current f = 60Hz; TJ = 110°C 100 A/μs
IGTM Peak gate current TJ = 110°C 1 A
PG(AV) Average gate power dissipation TJ = 110°C 0.1 W
Tstg Storage temperature range -40 to 150 °C
TJOperating junction temperature range -40 to 110 °C
Note: xx = voltage, y = sensitivity
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Electrical Characteristics (TJ = 25°C, unless otherwise specified) — Sensitive SCRs
Symbol Test Conditions Value Unit
Sxx06xS2 Sxx06xS3
IGT VD = 6V RL = 100 ΩMAX. 200 500 μA
VGT VD = 6V RL = 100 ΩMAX. 0.8 V
dv/dt VD = VDRM; RGK = 1kΩ; TJ = 110°C TYP. 8 V/μs
VGD VD = VDRM RL = 3.3 kΩ TJ = 110°C MIN. 0.2 V
VGRM IGR = 10μA MIN. 6 V
IHIT = 20mA (initial) MAX. 6 8 mA
tqIT = 2A; tp= 50µs; dv/dt=5V/µs; di/dt=-30A/µs MAX. 50 45 μs
tgt IG = 2 x IGT PW = 15µs IT = 12A TYP. 4 5 μs
Note: xx = voltage, x = package
Electrical Characteristics (TJ = 25°C, unless otherwise specified) — Standard SCRs
Symbol Test Conditions
Value Unit
Sxx06x
IGT VD = 12V RL = 60 Ω
MAX. 15 mA
VGT VD = 12V RL = 60 Ω
MAX. 1. 5 V
dv/dt
VD = VDRM; gate open; TJ = 100°C
400V
MIN.
350
V/μs
600V
300
800V
250
1000V
100
VD = VDRM; gate open; TJ = 125°C
400V
250
600V
225
800V
200
VGD VD = VDRM RL = 3.3 kΩ TJ = 125°C
MIN. 0.2 V
IHIT = 200mA (initial)
MAX. 30 mA
tqIT = 2A; tp= 50µs; dv/dt=5V/µs; di/dt=-30A/µs
MAX. 35 μs
tgt IG = 2 x IGT PW = 15µs IT = 12A
TYP. 2 μs
Note: xx = voltage, x = package
% Litleltuse“
ExpemxaADnllzd \ Anxwux Damn
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Static Characteristics
Symbol Test Conditions Value Unit
VTM IT = 12A; tp = 380 µs MAX. 1. 6 V
IDRM / IRRM VDRM = VRRM
Sxx06xyy
TJ = 25°C 400 – 600V
MAX.
5
μA
TJ = 110°C 400 – 600V 250
Sxx06x
TJ = 25°C
400 – 800V 10
1000V 20
TJ = 100°C
400 – 800V 200
1000V 3000
TJ = 125°C 400 – 800V 500
Note: xx = voltage, x = package, yy = sensitivity
Thermal Resistances
Symbol Parameter Value Unit
Rθ(J-C) Junction to case (AC)
Sxx06RSy / Sxx06NSy 2.6
°C/W
Sxx06LSy 4.3
Sxx06VSy 2.4
Sxx06DSy 1. 8
Sxx06R / Sxx06N 2.5
Sxx06L 4.0
Sxx06V 2.3
Sxx06D 1. 7
Rθ(J-A) Junction to ambient
Sxx06RSy 40
°C/W
Sxx06LSy 65
Sxx06VSy 85
Sxx06R 40
Sxx06L 50
Sxx06V 70
Note: xx = voltage, y = sensitivity
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Figure 1: Normalized DC Gate Trigger Current
vs. Junction Temperature (Sensitive SCR)
Figure 2: Normalized DC Gate Trigger Current
vs. Junction Temperature (Standard SCR)
0.0
1.0
2.0
3.0
4.0
Junction Temperature (TJ) - (ºC)
Ratio of I
GT
/I
GT
(T
J
=25ºC)
-40 -15 10 35 60 85
110
0.0
1.0
2.0
3.0
4.0
Junction Temperature (TJ) - (ºC)
Ratio of I
GT
/ I
GT
(T
J
= 25ºC)
-40
-15 10 35 60 85 110125
Figure 5: On-State Current vs. On-State Voltage
(Typical)
Figure 6: Power Dissipation (Typical) vs. RMS On-State
Current
0
1
2
3
4
5
6
0 1 2 3 4 5 6
RMS On-State Current [IT(RMS)] - (Amps)
Average On-State Power
Dissipation [PD(AV)] - (Watts)
0.0
0.5
1.0
1.5
2.0
Junction Temperature (TJ) - (ºC)
Ratio of VGT / VGT (TJ = 25ºC)
-40 -15 10 35 60 85 110 125
Figure 3: Normalized DC Gate Trigger Voltage
vs. Junction Temperature
Figure 4: Normalized DC Holding Current
vs. Junction Temperature
0.0
0.5
1.0
1.5
2.0
Junction Temperature (TJ) - (ºC)
Ratio of I
H
/ I
H
(T
J
= 25ºC)
-40 -15
10 35 60 85 110 125
5
Instantaneous On-State
Current (iT) -Amps
0
10
15
20
25
30
TJ= 25°C
0.70.80.9
Instantaneous On-State Voltage (vT) - Volts
1.01.11.21.31.41.51.6
% lltleltuse"
{WWW \ Amway: Damn
5m“
max Mn... .3. mm».
msu: m
mum mums
Snnll)
\ smut
$
, cumzmmvzmm: s.
mm Mm...”
_cou)ucnnn‘ua|z um
rum: Mums
\ x I
‘ ‘ ‘ mmmmmM
M“ m... ....... W
onunucnoumt‘mlw
mmmm ,
m
m
mums- 5.1 v
mm
cumin! mmm, m
Loan: Milw- m mm.
mmwcnnn mm m
ms nu mum
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Figure 7: Maximum Allowable Case Temperature
vs. RMS On-State Current
Figure 8: Maximum Allowable Case Temperature
vs. Average On-State Current
80
85
90
95
100
105
110
115
120
125
130
43210
Sxx06L
Sx06LSy
Sxx06RSy
Sxx06DSy
Sxx06VSy
Sxx06R
Sxx06D
Sxx06V
CURRENT WAVEFORM: Sinsuoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 180°
FREE AIR RATING
Average On-State Current [IT(AVE)] - Amps
Maximum Allowable Case
Temperature (TC) - ºC
80
85
90
95
100
105
110
115
120
125
130
Sxx06R
Sxx06D
Sxx06V
0 1 2 3 4 5 6 7
CURRENT WAVEFORM: Sinsuoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 180°
FREE AIR RATING
Sxx06L
RMS On-State Current [IT(RMS)] - Amps
Maximum Allowable Case
Temperature (T
C
) - º C
Sxx06LSy
Sxx06RSy
Sxx06DSy
Figure 9: Maximum Allowable Ambient Temperature
vs. RMS On-State Current
0
20
40
60
80
100
120
0.0 0.5 1.0 1.5 2.0 2.5
CURRENT WAVEFORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 180°
FREE AIR RATING
Sxx06V
Sxx06RSy
Sxx06LSy
Sxx06VSy
Sxx06L
Sxx06R
RMS On-State Current [IT(RMS)] - Amps
Maximum Allowable
Temperature (TA) - ºC
Figure 10: Maximum Allowable Ambient Temperature
vs. Average On-State Current
0
20
40
60
80
100
120
5.10.15.00.0
CURRENT WAVEFORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 180°
FREE AIR RATING
Sxx06RSy
Sxx06LSy
Sxx06R
Sxx06L
Sxx06V
Sxx06VSy
Average On-State Current [IT(AVE)] - Amps
Maximum Allowable Ambient
Temperature (TA) - ºC
Note: xx = voltage, y = sensitivity
Figure 11: Peak Capacitor Discharge Current
10
100
1000
0.050.105.0
Pulse Current Duration (t
w
) - ms
Peak Discharge
Current (I
TM
) - Amps
ITRM
tW
1.0
Figure 12: Peak Capacitor Discharge Current Derating
0.0
0.2
0.4
0.6
0.8
1.0
1.2
0 2 5 50 75 100 125 150
Normalized Peak Current
Sensitive SCR
Case Temperature (T
C
) - ºC
Standard SCR
Sxx06R/Sxx06N
Sxx06RSy/
Sxx06NSy
Sxx06RSy/
Sxx06NSy
Sxx06R/Sxx06N
% Littelluse"
ExpimscApulmd 1 Answusmhumd
100
a
g'“
7
g
§1
3
5.
E“
No F“
u m
40 715 1o 35 so 35 no
Juncuon Temperamrs rm 7 1 C1
100
Rean
3
g 10
F
9
1
a
E 01
No a
001
40 715 w 35 an as 110
Jun: non Tempermure (r117 ‘CJ
1w
2
g
I 10
5
g 1
s
I
NDFLK
01
AG 715 1o 35 so as 110
Junnlmn Tempevmure (n) 7 1'0
Ha‘dm g Curler" 1H1mA)
No 11K
An 715 1a 35 so as 110
Juncncn Yempevalme (m 7 ('C)
10000
Icon
10
Sum (Mm N/us)
25 45 65 85 105 125
Juncuon Temperamre 11417 'C)
10000
Icon
10
Sum (Mm N/us)
25 45 65 85 105 125
Juncuon Temperamre 11417 'C)
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Figure 13-1: Typical DC Gate Trigger Current with RGK
vs. Junction Temperature for S6008DS2
Figure 13-2: Typical DC Gate Trigger Current with RGK
vs. Junction Temperature for SS6008DS3
Figure 14-1: Typical DC Holding Current with RGK
vs. Junction Temperature for S6008DS2
Figure 15-1: Typical Static dv/dt with RGK vs. Junction
Temperature for S6008DS2
Figure 14-2 Typical DC Holding Current with RGK
vs. Junction Temperature for SS6008DS3
Figure 15-2 Typical Static dv/dt with RGK vs. Junction
Temperature for SS6008DS3
% Litleltuse“
mum» .d \ Anxwuxbelwend
200 ‘30
V80 V60
‘60 WAD
no
a _ ‘20
2 120 3
E 00 :r we
1 k
" a:
E 50 3 3°
E so E 6°
5 40 E w
20 20
U 0
40 '15 ‘0 35 50 55 H0 ‘35 40 "5 I0 35 60 85 "0 I35
Juno mm Tempevamve rm 7 m Jmainn Tempevaluvel’r) ,, x-cy
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Figure 16-1: Typical Static dv/dt with RGK vs. Junction
Temperature for S6008DS2
Figure 16-2 Typical Static dv/dt with RGK vs. Junction
Temperature for SS6008DS3
1
10
100
Surge Current Duration -- Full Cycles
Peak Surge (Non-repetitive) On-State
Current (ITSM) – AMPS
1 10 100 10 00
Figure 17: Surge Peak On-State Current vs. Number of Cycles
SUPPLY FREQUENCY: 60 Hz Sinusoidal
LOAD: Resistive
RMS On-State Current: [IT(RMS)]: Maximum Rated
Value at Specified Case Temperature
Notes:
1. Gate control may be lost during and immediately
following surge current interval.
2. Overload may not be repeated until junction
temperature has returned to steady-state
rated value.
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Soldering Parameters
Reflow Condition Pb – Free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 180 secs
Average ramp up rate (Liquidus Temp)
(TL) to peak 5°C/second max
TS(max) to TL - Ramp-up Rate 5°C/second max
Reflow - Temperature (TL) (Liquidus) 217°C
- Temperature (tL)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak
Temperature (tp)20 – 40 seconds
Ramp-down Rate 5°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
Do not exceed 280°C
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
Preheat
P
r
e
h
eat
Ramp-upRamp-up
Ramp-down
R
am
p
-
do
Physical Specifications
Terminal Finish 100% Matte Tin-plated
Body Material UL recognized epoxy meeting flammability
rating 94V-0
Lead Material Copper Alloy
Design Considerations
Careful selection of the correct component for the
application’s operating parameters and environment will
go a long way toward extending the operating life of the
Thyristor. Good design practice should limit the maximum
continuous current through the main terminals to 75% of
the component rating. Other ways to ensure long life for
a power discrete semiconductor are proper heat sinking
and selection of voltage ratings for worst case conditions.
Overheating, overvoltage (including dv/dt), and surge
currents are the main killers of semiconductors. Correct
mounting, soldering, and forming of the leads also help
protect against component damage.
% Litleltuse“
ExpemxaADnllzd \ Anxwux Damn
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Environmental Specifications
Test Specifications and Conditions
AC Blocking MIL-STD-750, M-1040, Cond A Applied
Peak AC voltage @ 125°C for 1008 hours
Temperature Cycling
MIL-STD-750, M-1051,
100 cycles; -40°C to +150°C; 15-min
dwell-time
Temperature/
Humidity
EIA / JEDEC, JESD22-A101
1008 hours; 320V - DC: 85°C; 85%
rel humidity
High Temp Storage MIL-STD-750, M-1031,
1008 hours; 150°C
Low-Temp Storage 1008 hours; -40°C
Resistance to
Solder Heat MIL-STD-750 Method 2031
Solderability ANSI/J-STD-002, category 3, Test A
Lead Bend MIL-STD-750, M-2036 Cond E
Product Selector
Part Number Voltage Gate Sensitivity Type Package
400V 600V 800V 1000V
Sxx06RS2 X X 0.2mA Sensitive SCR TO-220R
Sxx06LS2 X X 0.2mA Sensitive SCR TO-220L
Sxx06VS2 X X 0.2mA Sensitive SCR TO-251
Sxx06DS2 X X 0.2mA Sensitive SCR TO-252
Sxx06RS3 X X 0.5mA Sensitive SCR TO-220R
Sxx06LS3 X X 0.5mA Sensitive SCR TO-220L
Sxx06VS3 X X 0.5mA Sensitive SCR TO-251
Sxx06DS3 X X 0.5mA Sensitive SCR TO-252
Sxx06R X X X X 15mA Standard SCR TO-220R
Sxx06L X X X X 15mA Standard SCR TO-220L
Sxx06V X X X X 15mA Standard SCR TO-251
Sxx06D X X X X 15mA Standard SCR TO-252
Note: xx = voltage
em
Sw
n.“
"m
e.”
.11
“m
I.A
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Dimensions — TO-251AA (V/I-Package) — V/I-PAK Through Hole
Dimension Inches Millimeters
Min Typ Max Min Ty p Max
A 0.037 0.040 0.043 0.94 1. 01 1.09
B 0.235 0.242 0.245 5.97 6.15 6.22
C 0.350 0.361 0.375 8.89 9.18 9.53
D 0.205 0.208 0.213 5.21 5.29 5.41
E 0.255 0.262 0.265 6.48 6.66 6.73
F 0.027 0.031 0.033 0.69 0.80 0.84
G 0.087 0.090 0.093 2.21 2.28 2.36
H 0.085 0.092 0.095 2.16 2.34 2.41
I 0.176 0.180 0.184 4.47 4.57 4.67
J 0.018 0.020 0.023 0.46 0.51 0.58
K 0.035 0.037 0.039 0.90 0.95 1. 0 0
L 0.018 0.020 0.023 0.46 0.52 0.58
P 0.042 0.047 0.052 1.06 1.20 1.32
Q 0.034 0.039 0.044 0.86 1. 0 0 1. 11
R 0.034 0.039 0.044 0.86 1. 0 0 1. 11
S 0.074 0.079 0.084 1.86 2.00 2.11
AREA: 0.040 IN
2
T
C
MEASURING POINT
GATE G
I
E
D
A
B
C
F
J
H
K
L
5.28
.208
5.34
.210
Anode
Cathode
Anode
P
Q
RS
Dimensions — TO-252AA (D-Package) — D-PAK Surface Mount
Dimension Inches Millimeters
Min Typ Max Min Typ Max
A0.037 0.040 0.043 0.94 1. 01 1.09
B 0.235 0.243 0.245 5.97 6.16 6.22
C 0.106 0.108 0.113 2.69 2.74 2.87
D 0.205 0.208 0.213 5.21 5.29 5.41
E 0.255 0.262 0.265 6.48 6.65 6.73
F 0.027 0.031 0.033 0.69 0.80 0.84
G 0.087 0.090 0.093 2.21 2.28 2.36
H 0.085 0.092 0.095 2.16 2.33 2.41
I 0.176 0.179 0.184 4.47 4.55 4.67
J 0.018 0.020 0.023 0.46 0.51 0.58
K0.035 0.037 0.039 0.90 0.95 1. 0 0
L 0.018 0.020 0.023 0.46 0.51 0.58
M 0.000 0.000 0.004 0.00 0.00 0.10
N 0.021 0.026 0.027 0.53 0.67 0.69
O 0° 0° 5° 0° 0° 5°
P 0.042 0.047 0.052 1.06 1.20 1.32
Q 0.034 0.039 0.044 0.86 1. 0 0 1. 11
M
O
N
H
J
L
K
.118
3
.063
1.60
.071
1.80
.264
6.71
.264
6.71
.181
4.60
GATE
Anode
Cathode
Anode
T
C
MEASURING POINT
G
I
D
E
A
B
C
F
5.28
.208
5.34
.210
: 0.040 IN
2
AREA
P
Q
% Litleltuse“
ExpemxeADnllzd \ Anxwux Damn
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Dimensions — TO-220AB (R-Package) — Non-Isolated Mounting Tab Common with Center Lead
Dimension Inches Millimeters
Min Max Min Max
A 0.380 0.420 9.65 10.67
B 0.105 0.115 2.67 2.92
C 0.230 0.250 5.84 6.35
D 0.590 0.620 14.99 15.75
E 0.142 0.147 3.61 3.73
F 0.110 0.130 2.79 3.30
G 0.540 0.575 13.72 14.61
H 0.025 0.035 0.64 0.89
J 0.195 0.205 4.95 5.21
K 0.095 0.105 2.41 2.67
L 0.060 0.075 1.52 1.91
M 0.085 0.095 2.16 2.41
N 0.018 0.024 0.46 0.61
O 0.178 0.188 4.52 4.78
P 0.045 0.060 1. 14 1.52
R 0.038 0.048 0.97 1.22
K
J
A
H
G
B
F
E
C
D
L
R
T
C
MEASURING POINT
ANODE
O
P
N
M
.276
7. 01
.526
13.36
.320
8.13
AREA (REF.) 0.17 IN
2
NOTCH IN
GATE LEAD
TO ID.
NON-ISOLATED
TAB
GATECATHODE ANODE
Dimensions — TO-220AB (L-Package) — Isolated Mounting Tab
Dimension Inches Millimeters
Min Max Min Max
A 0.380 0.420 9.65 10.67
B 0.105 0.115 2.67 2.92
C 0.230 0.250 5.84 6.35
D 0.590 0.620 14.99 15.75
E 0.142 0.147 3.61 3.73
F 0.110 0.130 2.79 3.30
G 0.540 0.575 13.72 14.61
H 0.025 0.035 0.64 0.89
J 0.195 0.205 4.95 5.21
K 0.095 0.105 2.41 2.67
L 0.060 0.075 1.52 1.91
M 0.085 0.095 2.16 2.41
N 0.018 0.024 0.46 0.61
O 0.178 0.188 4.52 4.78
P 0.045 0.060 1. 14 1.52
R 0.038 0.048 0.97 1.22
A
H
G
B
F
E
C
D
L
R
T
C
MEASURING POINT AREA (REF.) 0.17 IN
2
O
P
N
M
.320
8.13
.526
13.36
.276
7. 01
K
J
GATECATHODE ANODE
Note: Maximum torque to
be applied to mounting tab
is 8 in-lbs. (0.904 Nm).
Note: Maximum torque to
be applied to mounting tab
is 8 in-lbs. (0.904 Nm).
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
Packing Options
Part Number Marking Weight Packing Mode Base Quantity
Sxx06L/RyyTP Sxx06L/Ryy 2.2 g Tube 500 (50 per tube)
Sxx06DyyTP Sxx06Dyy 0.3 g Tube 750 (75 per tube)
Sxx06DyyRP Sxx06Dyy 0.3 g Embossed Carrier 2500
Sxx06VyyTP Sxx06Vyy 0.4 g Tube 750 (75 per tube)
Sxx06L/RTP Sxx06L/R 2.2 g Tube 500 (50 per tube)
Sxx06DTP Sxx06D 0.3 g Tube 750 (75 per tube)
Sxx06DRP Sxx06D 0.3 g Embossed Carrier 2500
Sxx06VTP Sxx06V 0.4 g Tube 750 (75 per tube)
Sxx06NyyRP Sxx6Nyy 1.6g Embossed Carrier 500
Sxx06NyyTP Sxx6Nyy 1.6g Tube 500 (50 per tube)
Sxx06NRP Sxx6N 1.6g Embossed Carrier 500
Sxx06NTP Sxx6N 1.6g Tube 500 (50 per tube)
Note: xx = Voltage/10; yy = Sensitivity
Dimensions — TO-263 (N Package) — D2Pak Surface Mount
Dimension Inches Millimeters
Min Max Min Max
A 0.360 0.370 9.14 9.40
B 0.380 0.420 9.65 10.67
C 0.178 0.188 4.52 4.78
D 0.025 0.035 0.64 0.89
E 0.045 0.060 1. 14 1.52
F 0.060 0.075 1.52 1.91
G 0.095 0.105 2.41 2.67
H 0.092 0.102 2.34 2.59
J 0.018 0.024 0.46 0.61
K 0.090 0.110 2.29 2.79
S 0.590 0.625 14.99 15.88
V 0.035 0.045 0.89 1. 14
U 0.002 0.010 0.05 0.25
W 0.040 0.070 1.02 1.78
944 Litleltuse"
Exempl winch! d‘Anxv
"usua- (v rum-1
[ T
{a
E
do
H H H
SSOOGLSZSG
smsmvm .
M
w
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 01/16/18
Thyristors
6 Amp Sensitive & Standard SCRs
0.512 (13.0)
Arbor Hole
Diameter
DC
XXXXXX
XXXXXX
DC
XXXXXX
DC
XXXXXX
XX
Gate Cathode
Anode
0.63
(16.0)
0.157
(4.0)
0.64
(16.3)
12.99
(330.0)
0.524
(13.3)
0.315
(8.0)
0.059 DIA
(1.5)
*
*
Cover tape
XX
XX
Direction of Feed
Dimensions
are in inches
(and millimeters).
TO-252 Embossed Carrier Reel Pack (RP) Specs
Meets all EIA-481-2 Standards
Part Numbering System
Part Marking System
S6006DS2
YMLDD ®
TO-252AA- (D Package)
TO-251AA- (V Package)
Date Code Marking
Y:Year Code
M: Month Code
L: Location Code
DD: Calendar Code
S6006DS2
YMLDD®
TO-252AA – (D Package)
TO-251AA –(V Package)
S6006F1
yxxxx
TO-202 Type 1 (F Package)
S6006DS2
YMLDD
®
®
®
M
Y
S6006RS2
TO-220 AB - (L and R Package)
Date Code Marking
Y:Year Code
M: Month Code
XXX: Lot Trace Code
S60 06 LS2 56
DEVICE TYPE
S: SCR
VOLTAGE RATING
40: 400V
60: 600V
80: 800V
K0: 1000V
CURRENT RATING
06: 6A
SENSITIVITY & TYPE
Sensitive SCR:
S2: 200µA
S3: 500µA
Standard SCR:
(blank): 15mA
PACKAGE TYPE
L: TO-220 Isolated
R: TO-220 Non-Isolated
V: TO-251 (V/I-Pak)
D: TO-252 (D-Pak)
LEAD FORM DIMENSIONS
xx: Lead Form Option
COMPONENT
N: TO-263 (D2-Pak)
TO-263 AA (N Package)