Diodes Incorporated 的 6A05 - 6A10 规格书
ms NOT RECOMMENDED FOR NEW DESIGN
fl NO ALTERNATE PART ® 6A05 - 6A10
Description Mechanical Data
208 @
Ordering Information
Pan Number Case Packaging
SAGE-T R-G BOO/Tape & Reel. 13-inch
6Al-T R-G BOO/Tape & Reel. 13-inch
EAZ-T R-G BOO/Tape & Reel, 13-inch
6A4-T R-G SOC/Tape & Reel, 13-inch
GAS-T R-G SOC/Tape & Reel, 13-inch
6A8-T R-G SOD/Tape & Reel, 13-inch
EMU-T R—G SOC/Tape & Reel, 13-inch
Marking Information
8 Marking on (he
semiconductor ,
more uue 4. E —
LOGO DATE CODE
V= VEAR
WW: WEEK _ _
TVPE NAME _> BAX
1,02,03,04.
Maximum Ratings and Electrical Characteristics
Ratings at +25%: ambient temperature unless otherwise so
sin Ie , halfwave, 60Hz, resistive orinductlve load,
Characteristic Symbol 6A05 6A1
9.5mm Lead Length @ TA = +75%: (See Figure 1)
Wave Superimposed on Rated Load
Maximum DC Reverse Current @ TA = +25%
at Rated Blocking Voltage @ rs = +100°C
6A05 - 6A10
6.0A SILICON RECTIFIER
Description
• High Surge Current Capability
• Low Leakage and Forward Voltage Drop
• Lead Free Finish, RoHS Compliant (Notes 1 & 2)
Mechanical Data
• Case: R-6
• Case Material: Molded Plastic.
UL Flammability Classification Rating 94V-0
• Moisture Sensitivity: Level 1 per J-STD-020
• Terminals: FinishTin. Axial Leads, Solderable per
MIL-STD-202, Method 208
• Polarity: Color Band Indicates Cathode
• Approximate Weight: 2.1 grams
Ordering Information (Note 3)
Part Number
Case
Packaging
6A05-T
R-6
500/Tape & Reel, 13-inch
6A1-T
R-6
500/Tape & Reel, 13-inch
6A2-T
R-6
500/Tape & Reel, 13-inch
6A4-T
R-6
500/Tape & Reel, 13-inch
6A6-T
R-6
500/Tape & Reel, 13-inch
6A8-T
R-6
500/Tape & Reel, 13-inch
6A10-T
R-6
500/Tape & Reel, 13-inch
Notes: 1. EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant. All applicable RoHS exemptions applied.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and
Lead-free.
3. For packaging details, go to our website at https://www.diodes.com/design/support/packaging/diodes-packaging/.
Marking Information
Maximum Ratings and Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Ratings at +25°C ambient temperature unless otherwise specified.
Single phase, halfwave, 60Hz, resistive or inductive load.
Characteristic
Symbol
6A05
6A1
6A2
6A4
6A6
6A8
6A10
Unit
Maximum Recurrent Peak Reverse Voltage VRRM 50 100 200
400
600
800 1000 V
Maximum RMS Voltage VRMS 35 70 140 280 420 560 700 V
Maximum DC Blocking Voltage VDC 50 100 200 400 600 800 1000 V
Maximum Average Forward Rectified Current
9.5mm Lead Length @ TA = +75°C (See Figure 1)
I(AV) 6.0 A
Peak Forward Surge Current 8.3ms Single Half Sine-
Wave Superimposed on Rated Load
IFSM 400 A
Maximum Instantaneous Forward Voltage at 6.0A DC
VFM
0.90 V
Maximum DC Reverse Current @ TA = +25°C
at Rated Blocking Voltage @ TA = +100°C
IRM
10
100
µA
Operating and Storage Temperature Range TJ, TSTG -65 to +175 °C
Pb
e3
X = 05, 1, 2, 4,
6, 8, 10
NOT RECOMMENDED FOR NEW DESIGN
NO ALTERNATE PART
6A05 - 6A10
Document number: DS28009 Rev. 11 - 3
1 of 3
www.diodes.com
October 2019
© Diodes Incorporated
. 6A05 - 6A1 O
a!
or
;
F 5]
LO. AVERAGE RECTIFIED CURRENT (A)
3 ‘—-—.—/ H—r’
2 Reeommended Method Standard Memod
(See Derallng "A") (See Derallng "3")
1 Ground Plane: 25mm2 equivalent
copper surface area
0
o 20 w 60 30 100 120 “o 160 130 Printed Circuit Board Mounting Method
TA, AMBIENT TEMPERATURE ("3)
Fig. 1 Output Current Deramg Curve A N A \ ‘
500
2; 4° A
>- T,:25°c ‘ 3
Z r-
2! 2 am
it u:
3 10 g
0 :1
D 0
g (unJ 300
E m
K :r
o m
LL \ Q
g 1 0 § 200
w .
z \ g \
:5 d \
z x mo \
E a e.
rn Pulse wmm = mums m a ems Srnglenaw SrneWave
Z 2% Duty Cyde S
_m°-‘ ’ do IHHHH
o 6 o a 1 o 1 2 1 4 1.6 1 10 100
NUMBER OF CYCLES AT so Hz
VFVINSTANTANEOUS FORWARD VOLTAGE (V) Figs Maximum Non-Repetitive Peak
Flg.2 Typical Fonrvard Cnaracizrlsircs Farwam Surge Current
I ‘ _ ‘
25
2
Q
E
z 20
3
e
m
g 15
< r.="" e="" 5="" e="" li="" n:="" m="" 10="" g="" 5="" e="" ,9="" §="" 5="" ,_="" i="" of="" a="" 0="" 5="" 10="" 15="" 20="" 25="" lead="" length="" to="" heat="" sink="" 1mm)="" flg.="" 4="" typlcal="" thermal="" reslstance="" (uslng="" standard="" mounting="" method="" 13")="" ca:="">
6A05 - 6A10
TJ=25°C
Pulse Width = 300ms
2% Duty Cycle
8.3ms Single-Half Sine-Wave
6A05 - 6A10
Document number: DS28009 Rev. 11 - 3
2 of 3
www.diodes.com
October 2019
© Diodes Incorporated
6A05 - 6A10
Package Outline Dimensions
‘ A
ve
R-6
E,
0—..—
R-6
Dim Min Max
A 25.40 -
E 8,60 9,10
C 120 130
D 8,60 9,10
All Dimensions in mm
om
6A05 - 6A10
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
R-6
R-6
Dim
Min
Max
A
25.40
-
B
8.60
9.10
C
1.20
1.30
D
8.60
9.10
All Dimensions in mm
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2019, Diodes Incorporated
www.diodes.com
6A05 - 6A10
Document number: DS28009 Rev. 11 - 3
3 of 3
www.diodes.com
October 2019
© Diodes Incorporated