Diodes Incorporated 的 FR801-805 规格书
DS26005 Rev. D-3 1 of 2 FR801-FR805
·Low Reverse Recovery Time
·Low Leakage
·Low Forward Voltage Drop
·High Current Capability
·High Surge Capability
·Plastic Material - UL Flammability Rating 94V-0
·High Reliability
·Case: TO-220A, Molded Plastic
·Terminals: Plated Axial Leads, Solderable per
MIL-STD-202, Method 208
·Polarity: See Diagram at Right
·Approx. Weight: 2.24 grams
·Mounting Position: Any
Ratings at 25° C ambient temperature unless otherwise specified.
Single phase, half wave, 60Hz, resistive or inductive load.
L
M
A
N
P
D
E
K
C
B
J
G
R
Pin1+
Pin
1
Pin
2
Pin2- Case
+
Case
-
-
+
Case Positive Case Negative
Suffix R
Characteristic Symbol FR801 FR802 FR803 FR804 FR805 Unit
Maximum Recurrent Peak Reverse Voltage VRRM 50 100 200 400 600 V
Maximum RMS Voltage VRMS 35 70 140 280 420 V
Maximum DC Blocking voltage VDC 50 100 200 400 600 V
Maximum Average Forward Rectified Current
0.375" (9.5mm) Lead Length @ TC= 100°C I(AV) 8.0 A
Peak Forward Surge Current 8.3ms single half sine-wave
superimposed on rated load (JEDEC Method) IFSM 150 A
Maximum Instantaneous Forward Voltage @ 8.0A DC VF1.3 V
Maximum DC Reverse Current at Rated DC Blocking Voltage
@ TA= 25°C IR10 µA
Maximum Full Load Reverse Current Full Cycle
@ TC= 100°C IR150 µA
Maximum Reverse Recovery Time (Note 1) Trr 150 250 ns
Typical Junction Capacitance (Note 2) CJ70 pF
Operating and Storage Temperature Range TJ,T
STG -65 to +175 °C
Notes: 1. Reverse Recovery Test Conditions: IF=0.5 A, IR=1.0 A, IRR =0.25 A
2. Measured at 1.0MHz and applied reverse voltage of 4.0V.
FR801 - FR805
8.0A FAST RECOVERY RECTIFIER
TO-220A
Dim Min Max
A14.22 15.88
B9.65 10.67
C2.54 3.43
D5.84 6.86
E— 6.25
G12.70 14.73
H2.29 2.79
J0.51 1.14
K3.53Ø 4.09Ø
L3.56 4.83
M1.14 1.40
N0.30 0.64
P2.03 2.92
R4.83 5.33
All Dimensions in mm
Mechanical Data
Features
Maximum Ratings and Electrical Characteristics
200
EN FR
‘9 Ty
DS26005 Rev. D-3 2 of 2 FR801-FR805
0
25
50
75
100
125
150
175
110100
I , PEAK FORWARD SURGE CURRENT (AMPERES
)
FSM
NUMBER OF CYCLES AT 60 Hz
Fi
g
. 2, Maximum Non-Repetitive Sur
g
e Current
8.3ms Single Half Sine-Wave
JEDEC Method
0.1
1.0
10
100
0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8
I , INSTANTANEOUS FORWARD CURRENT (AMPERES
)
F
V , INSTANTANEOUS FORWARD VOLTAGE (VOLTS)
Fi
g
.3, T
y
pical Instantaneous Forward Characteristics
F
10
100
200
1 10 100
C , CAPACITANCE (pF)
J
V , REVERSE VOLTAGE (VOLTS)
Fi
g
.4, T
y
pical Junction Capacitance
R
0.01
0.1
1.0
10
0 20 40 60 80 100 120 140
IR, INSTANTANEOUS REVERSE CURRENT (µA)
PERCENT OF RATED PEAK REVERSE VOLTAGE
Fi
g
.5, T
y
pical Reverse Characteristics
0
2
4
6
8
0 25 50 75 100 125 150 175
I , AVERAGE FORWARD CURRENT (AMPERES)
(AV)
T , CASE TEMPERATURE (°C)
Fi
g
. 1, Forward Current Deratin
g
Curve
C