Diodes Incorporated 的 1N5221B - 5267B 规格书
m5 1N5221 B - 1N5267B
DS18006 Rev. 17 - 3
1 of 3
www.diodes.com
1N5221B - 1N5267B
© Diodes Incorporated
NOT RECOMMENDED FOR
NEW DESIGN, USE
MMSZ52xxB 1N5221B - 1N5267B
500mW EPITAXIAL ZENER DIODE
Features
• 500mW Power Dissipation
• High Stability
• Surface Mount Equivalents Available
• Hermetic Package
• V
Z - Tolerance ±5%
• Lead Free Finish, RoHS Compliant (Note 2)
Mechanical Data
• Case: DO-35
• Case Material: Glass
• Moisture Sensitivity: Level 1 per J-STD-020
• Leads: Solderable per MIL-STD-202, Method 208
• Terminals: Finish - Sn96.5Ag3.5. Solderable per
MIL-STD-202, Method 208
• Polarity: Cathode Band
• Marking: Type Number
• Weight: 0.13 grams (approximate)
DO-35
Dim Min Max
A 25.40 ⎯
B ⎯ 4.00
C ⎯ 0.60
D ⎯ 2.00
All Dimensions in mm
Maximum Ratings and Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Power Dissipation (Note 1) PD 500 mW
Thermal Resistance, Junction to Ambient Air (Note 1) R
θ
JA 300 °C/W
Forward Voltage @ IF = 200mA VF 1.1 V
Operating and Storage Temperature Range TJ, TSTG -65 to +200 °C
Notes: 1. Valid provided that leads are kept at TL ≤75°C with lead length = 9.5mm (3/8”) from case; derate above 75°C.
2. EU Directive 2002/95/EC (RoHS). All applicable RoHS exemptions applied, see EU Directive 2002/95/EC Annex Notes.
DS18006 Rev. 17 - 3
2 of 3
www.diodes.com
1N5221B - 1N5267B
© Diodes Incorporated
NOT RECOMMENDED FOR
NEW DESIGN, USE
MMSZ52xxB
Electrical Characteristics @TA = 25°C unless otherwise specified Table 1
Type
Number
Zener Voltage Range
(Note 3) Test
Current Maximum Zener
Impedance Maximum Reverse
Current Maximum
Temperature
Coefficient
@ IZT
VZ @ IZT I
ZT Z
ZT @ IZT ZZK @ IZK =
0.25mA IR @VR
Nom (V) Min (V) Max (V) mA Ω Ω µA V %/°C
1N5221B 2.4 2.28 2.52 20 30 1200 100 1.0 -0.085
1N5222B 2.5 2.38 2.63 20 30 1250 100 1.0 -0.085
1N5223B 2.7 2.57 2.84 20 30 1300 75 1.0 -0.080
1N5224B 2.8 2.66 2.94 20 30 1400 75 1.0 -0.080
1N5225B 3.0 2.85 3.15 20 29 1600 50 1.0 -0.075
1N5226B 3.3 3.14 3.47 20 28 1600 25 1.0 -0.070
1N5227B 3.6 3.42 3.78 20 24 1700 15 1.0 -0.065
1N5228B 3.9 3.71 4.10 20 23 1900 10 1.0 -0.060
1N5229B 4.3 4.09 4.52 20 22 2000 5.0 1.0 +0.055
1N5230B 4.7 4.47 4.94 20 19 1900 5.0 2.0 +0.030
1N5231B 5.1 4.85 5.36 20 17 1600 5.0 2.0 +0.030
1N5232B 5.6 5.32 5.88 20 11 1600 5.0 3.0 +0.038
1N5233B 6.0 5.70 6.30 20 7.0 1600 5.0 3.5 +0.038
1N5234B 6.2 5.89 6.51 20 7.0 1000 5.0 4.0 +0.045
1N5235B 6.8 6.46 7.14 20 5.0 750 3.0 5.0 +0.050
1N5236B 7.5 7.13 7.88 20 6.0 500 3.0 6.0 +0.058
1N5237B 8.2 7.79 8.61 20 8.0 500 3.0 6.5 +0.062
1N5238B 8.7 8.27 9.14 20 8.0 600 3.0 6.5 +0.065
1N5239B 9.1 8.65 9.56 20 10 600 3.0 7.0 +0.068
1N5240B 10 9.50 10.50 20 17 600 3.0 8.0 +0.075
1N5241B 11 10.45 11.55 20 22 600 2.0 8.4 +0.076
1N5242B 12 11.40 12.60 20 30 600 1.0 9.1 +0.077
1N5243B 13 12.35 13.65 9.5 13 600 0.5 9.9 +0.079
1N5244B 14 13.30 14.70 9.0 15 600 0.1 10 +0.082
1N5245B 15 14.25 15.75 8.5 16 600 0.1 11 +0.082
1N5246B 16 15.20 16.80 7.8 17 600 0.1 12 +0.083
1N5247B 17 16.15 17.85 7.4 19 600 0.1 13 +0.084
1N5248B 18 17.10 18.90 7.0 21 600 0.1 14 +0.085
1N5249B 19 18.05 19.95 6.6 23 600 0.1 14 +0.086
1N5250B 20 19.00 21.00 6.2 25 600 0.1 15 +0.086
1N5251B 22 20.90 23.10 5.6 29 600 0.1 17 +0.087
1N5252B 24 22.80 25.20 5.2 33 600 0.1 18 +0.087
1N5253B 25 23.75 26.25 5.0 35 600 0.1 19 +0.089
1N5254B 27 25.65 28.35 4.6 41 600 0.1 21 +0.090
1N5255B 28 26.60 29.40 4.5 44 600 0.1 21 +0.091
1N5256B 30 28.50 31.50 4.2 49 600 0.1 23 +0.091
1N5257B 33 31.35 34.65 3.8 58 700 0.1 25 +0.092
1N5258B 36 34.20 37.80 3.4 70 700 0.1 27 +0.093
1N5259B 39 37.05 40.95 3.2 80 800 0.1 30 +0.094
1N5260B 43 40.85 45.15 3.0 93 900 0.1 33 +0.095
1N5261B 47 44.65 49.35 2.7 105 1000 0.1 36 +0.095
1N5262B 51 48.45 53.55 2.5 125 1100 0.1 39 +0.096
1N5263B 56 53.20 58.80 2.2 150 1300 0.1 43 +0.096
1N5264B 60 57.00 63.00 2.1 170 1400 0.1 46 +0.097
1N5265B 62 58.90 65.10 2.0 185 1400 0.1 47 +0.097
1N5266B 68 64.60 71.40 1.8 230 1600 0.1 52 +0.097
1N5267B 75 71.25 78.75 1.7 270 1700 0.1 56 +0.098
Notes: 3. Based on dc measurement at thermal equilibrium; lead length = 9.5mm (3/8”); thermal resistance of heat sink = 30°C/W.
DS18006 Rev. 17 - 3
3 of 3
www.diodes.com
1N5221B - 1N5267B
© Diodes Incorporated
NOT RECOMMENDED FOR
NEW DESIGN, USE
MMSZ52xxB
Ordering Information (Notes 4 & 5)
Device Packaging Shipping
(Type Number)-A DO-35 5K/Ammo Pack
(Type Number)-T DO-35 10K/Tape & Reel
Notes: 4. Add "-A" or "-T" to the appropriate type number in Table 1. Example: 6.2V Zener = 1N5234B-A for ammo pack.
5. For packaging details, visit our website at http://www.diodes.com/datasheets/ap02008.pdf.
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2011, Diodes Incorporated
www.diodes.com