Digi 的 PortServer TS P MEI 规格书
DIGl
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
– 2 or 4 switch-selectable RS-232/422/485 serial ports to
connect virtually any type of serial device over Ethernet
– Supports power over Ethernet (802.3af, end-span and
mid-span) or serial port power for versatile and
redundant powering options
– Patented RealPort® for COM/TTY port control and
management
– Modem emulation allows the device server to appear
as a modem to an attached device
– Monitoring and diagnostic utility
– Secure communication via SSHv2
PortServer TS P MEI makes it easy to connect RS-232/422/485
serial devices to an IP network. By supporting versatile
powering options like power over Ethernet and serial port
power, this serial server can adapt to many applications where
traditional power options are not available.
Power over Ethernet (802.3af, mid- and end-span support)
makes it possible to run just one Ethernet cable to the device
server for both power and communications. The serial port
power feature enables PortServer TS P MEI to power a device
over serial using Ring Indicator (RI) or DTR pins. Power over
Ethernet can be used in conjunction with a conventional power
supply to provide redundant power capability to the device.
Available in two- and four-port versions, PortServer TS P MEI
delivers universal, high performance multiport serial-to-
Ethernet connectivity. It is ideal for applications requiring
COM ports, serial tunneling, or where TCP/UDP Socket
functionality is needed.
*The RealPort encryption feature is compatible with AIX, HP-UX, Solaris, Linux,
Windows 2000, Windows XP, Windows 7, Windows 8, Windows 8.1, Windows 10,
Windows Server 2003, Windows Server 2008 and Windows Server 2012. The RealPort
authentication feature is compatible only with Windows 2000, Windows XP, Windows 7,
Windows 8, Windows 8.1, Windows 10, Windows Server 2003, Windows Server 2008 and
Windows Server 2012.
SERIAL SERVER –
POWER SERIES
Ethernet
INTERNET
PORTSERVER® TS P MEI
NETWORKING WITH POWER FLEXIBILITY
CENTRAL
LOCATION
Router PBX
RS-232/422/485
Universal, high-performance RS-232/422/485 serial to
Ethernet connectivity with versatile powering options
PORTSERVER®
TS P MEI
PortServer®
TS MEI
PortServer®
TS MEI
Hardened
Cables and
Accessories
PortServer®
TS
Digi One®
SP
Igfl- 8| Lilfllfllfl
DIGI'
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS
PortServer TS P MEI - Back
RJ-45 Serial
2-Port
4-Port
PortServer® TS 2 P MEI PortServer® TS 4 P MEI
PORTSERVER TS P MEI - FRONT PORTSERVER TS P MEI - BACK
PortServer TS Family - Front
Ethernet Power
LEDs LEDs
Ethernet LEDs LEDs Power
DESCRIPTION
PART NUMBERS
70001992 PortServer TS 2 P MEI (mid- and end-span PoE) (International)
70001993 PortServer TS 4 P MEI (mid- and end-span PoE) (International)
91001307
E3/618
FEATURES
MANAGEMENT HTTP/HTTPS, CLI, SNMP (read/write), Digi Port Authority-Remote management diagnostics and auto-discovery tool
PROTOCOLS UDP/TCP, DHCP/RARP/ARP-Ping for IP Address assignment, PPP, Extended Telnet RFC 2217, Telnet, Reverse Telnet,
Modbus to Modbus/TCP protocol conversion support
SOFTWARE Supports Digi’s Realport® COM port redirector
SECURITY SSHv2, SSH/TLS
STATUS LEDS Link, Activity, Power, Status
OPERATING SYSTEMS AIX, HP-UX, Solaris, Linux®, Windows® 2000, Windows® XP, Windows® 7, Windows® 8, Windows® 8.1, Windows® 10, Windows Server® 2003,
Windows Server® 2008, Windows Server® 2012. Note: TCP/UDP socket services are operating system independent
DIMENSIONS (L X W X D) 5.25 in x 3.33 in x 0.95 in (13.34 cm x 8.46 cm x 2.42 cm)
WEIGHT 2.25 oz (64.00 g)
OTHER 802.3af powered Ethernet (mid- and end-span); Full modem and hardware flow control, Modem emulation, Port buffering,
RJ45-DB-9F console adapter included for optional serial configuration
INTERFACES
SERIAL
PORTS 2 RS-232/422/485 RJ-45 (switch selectable); Up to 230 Kbps
throughput; Signal support for TXD, RXD, RTS, CTS, DTR, DSR, DCD
4 RS-232/422/485 RJ-45 (switch selectable); Up to 230 Kbps
throughput; Signal support for TXD, RXD, RTS, CTS, DTR, DSR, DCD
ETHERNET
PORTS 1 RJ-45 10/100 Mbps 10/100Base-T (auto-sensing); Full or half duplex
POWER REQUIREMENTS
POWER INPUT 9-30 VDC
POWER SUPPLY (INCLUDED) North America: 12 VDC/.5A max out; 120 VAC in (wall mount); International: 12 VDC/.5A max out; 100-240 VAC in (small brick)
POWER CONSUMPTION Typical: 4 W; Max: 6 W
PRODUCT SURGE PROTECTION
(ESD) 4 kV burst (EFT) per EN61000-4-4, 2 kV surge transient per EN61000-4-5
POWERED ETHERNET Ethernet Power, IEEE 802.3af compliant, pins 4/5(+) and 7/8(-); 4 kV burst (EFT) per 1000-4-4; 2 kV surge per EN61000-4-5
SERIAL POWER INPUT DC input connector, 9-30 VDC, 525 mA max; Serial Port 1, Pin 1 (RI), 9-30 VDC, 525 mA max
SERIAL POWER OUTPUT Available on all serial ports; 1 watt available power with selectable voltage level; Pin 1 (RI) 5VDC up to 200 mA max; Pin 9 (DTR) 9VDC up to 100 mA max
ENVIRONMENTAL
OPERATING TEMPERATURE 0° C to 60° C (32° F to 140° F)
STORAGE TEMPERATURE -40° C to +85° C (-40° F to +185° F)
RELATIVE HUMIDITY 5% to 90% (non-condensing)
ETHERNET ISOLATION 1500 VAC min per IEEE802.3/ANSI X3.263
SERIAL PORT PROTECTION (ESD) 15 kV human body model
REGULATORY APPROVALS
SAFETY UL/CUL60950, IEC60950 & CB
EMISSIONS/IMMUNITY CE, FCC Part 15 (Class A), EN55024, EN55022 Class A, AS/NZS 3548, VCCI V-3/99.05