Desco 的 13405 规格书
<———— ovelall="" wmm="" 4ow="">—>
Openlng —fi
/v\ ix; 4/ 4
C
STATSHIELD‘ \\
Static Shielding Bag \
m. n. Cannmclmn )
um”. sm-mlw Q »
Rolls 5 ,
L W W
9W ATTENYION: /
u 55%me /
Weld
Seal 4—— wmm 1W7 ¢
————>
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
DRAWING
NUMBER
13405
DATE:
June
2019
© 2019 DESCO INDUSTRIES INC
Employee Owned
STATSHIELD® BAG, SHIELDING, METAL-IN, 3.0 MIL (0.07mm)
Side Weld Seals 3/8 in. (±0.10)
Mixed Unsortable Plastic Scrap
Mixed unsortable plastic scrap shall contain assorted plastics
of multiple grades that are co-extruded, bonded or laminated
together which are unsortable into individual grades
Desco’s bags are recyclable
7
STATSHIELD® METAL-IN SERIES
Specifications:
Standard Document Meets Requirements of:
ANSI/ESD S541 (ANSI/ESD S20.20) ESD Protective Packaging
ANSI/ESD S11.4 Level 3 Technical Requirements
Electrical Properties Typical Values Test Procedures/Method
Surface Resistance:
Outer Surface 1 x 104 to < 1 x 1011 ohms ANSI/ESD STM11.11
Inner Surface 1 x 104 to < 1 x 1011 ohms ANSI/ESD STM11.11
Discharge Shielding <20 nJ ANSI/ESD STM11.31, EIA 541
Charge Generation Teflon: 0.09 nC/sq. in. Modified Incline Plane
Quartz: 0.01 nC/sq. in. Modified Incline Plane
Capacitance Probe (to dissipate 1 KV) <30 volts ANSI/EIA-541/Appendix E, 1kV Discharge
Physical Properties
Film Thickness Nominal 3.0 mil (0.07mm) ±10% MIL-STD-3010, 1003
Width (Inside Dimensions) Nominal -0" / + 0.250"
Length (Inside Dimensions) Nominal ± 0.125"; Offset 0 to 1/4"
Light Transmission >40% (Tobias) ASTM D-1003
Heat Seal >10 lbs/in 375°F, 1/2 sec 60 psi
Tensile Strength 4600 PSI, 32 MPa ASTM D882
Puncture Resistance >10 lbs MIL-STD-3010, 2065
Non-corrosive Pass MIL-STD-3010, M3005
Silicone Not detected FTIR
Marking Adhesion Pass IPC-TM-650 2.4.1
Low Charging Static
Dissipative Proprietary
Outer Polyester Layer
Aluminum Shielding Layer
Low Charging Static
Dissipative Proprietary
Inner Polyethylene Layer
Specifications and procedures subject to change without notice.
Date & Lot Code
Printed for QC
Traceablility
Statshield® bags are packaged 100 per package in an oversized shielding bag.
See Shielding Bag Storage at TB-7057.
Statshield® and Statfree® are Registered Trademarks of Desco Industries Inc.
See Bag Selection Chart Click HERE.
ANSI/ESD S541 Section 6.2 Outside an EPA
“Transportation of sensitive products outside of an EPA shall require packaging that provides:
1. Low charge generation
2. Dissipative or conductive materials for intimate contact
3. A structure that provides electrostatic discharge shielding.”
Made in the
United States of America
Soft Fold Bottom
Weld
Seal
RoHS, REACH, and Conflict Minerals Statement:
See RoHS, REACH, and Conflict Minerals Statement at Desco.com.
Limited Warranty
See Desco’s Limited Warranty at Desco.com