Desco 的 09740 规格书
DESCD 7
DRAWING
NUMBER
09740
DATE:
February
2010
GROUND CORD, DUAL WRIST STRAP, BENCH MOUNT
© 2010 DESCO INDUSTRIES INC.
Employee Owned
WRIST STRAP GROUND
09740
DESCO
CHINO CA
MADE IN USA
A. Dual banana jacks for grounding two wrist straps (.162” - .164” ± .002” ID).
B. Black anodized aluminum angle bracket frame, mounts underneath
worksurface.
C. Dual .155” (4mm) studs for “parking” wrist strap ground cords when not in
use.
D. 10’ ground wire. Insulator: PVC, yellow striped green, .100” OD. Conductor:
105 strands each. Approximately 22 gauge with a #10 (.200” ID) ring
terminal.
E. Slotted bracket allows easy installation for screws with a maximum
diameter of .175” (4.4mm).
F. Grounding symbol markings on each banana jack.
G. Extra #10 (.200” ID) ring terminal for custom installation.
H. Vinyl boot insulates electrical circuits.
Ground
DC
A
WORKBENCH
B
.18 IN.
.58 IN. B
E
F
A
DESCO WEST:3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178 FAX (909) 627-7449
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370 FAX (781) 575-0172
Made in America
1.5 IN.
2.5 IN.
D
H
G
1.5 IN.
“Grounding / Equipotential Bonding Systems shall be used to ensure that ESDS
items, personnel and any other conductors (e.g., mobile equipment) are at the same
electrical potential.”… “All personnel shall be bonded or electrically connected to
the grounding / equipotential bonding system when handling ESDS [ESD sensitive]
items.” (ANSI/ESDS20.20 section 8.)
“When personnel are seated at ESD protective workstations, they shall be connected
to the grounding / equipotential bonding system via a wrist strap system.” (ANSI/
ESDS20.20-2007 section 8.2)
Specifications and procedures subject to change without notice.