Delta Electronics 的 GEN Series, Snap-In Mounting Type 规格书
AISELTII
m imamyc°gsm¥mmagfi m Q
(PET/57.35%:
‘_L C;
SNAP-IN MOUNTING HIGH PERFOR-
MANCE IEC CONNECTOR FILTERS
2-7
SERIES
SPECIFICATIONS
1. Maximum leakage current each
line-to-ground @ 115VAC 60Hz: 0.2mA
@ 250VAC 50Hz: 0.4mA
2. Hipot rating (one minute)
line-to-ground: 2250VDC
line-to-line: 1450VDC
3. Operating frequency: 50/60Hz
4. Rated voltage: 115/250VAC
MINIMUM INSERTION LOSS IN dB
CURRENT FREQUENCY-MHz
RATING .15 .50 1.0 5.0 10 30
1A 28 35 38 38 40 40
3A 20 25 30 38 40 40
6A 12 18 24 35 40 40
6A (G3Q) 15 20 24 35 40 55
10A 4 10 13 28 35 40
10A (G3C) 10 15 15 25 30 35
10A (G3Q) 10 12 15 30 32 45
15A 4 10 13 28 35 40
20A 8 10 15 25 30 35
COMMON MODE (L-G) IN 50 OHM SYSTEM
20 dB
0 dB 10K
60 dB
80 dB
40 dB
100K 1M 10M
INSERTION LOSS (TYPICAL)
03GENG3E
06GENG3E
COMMON MODE
COMMON MODE
DIFF. MODE
DIFF. MODE
20GENG3E DIFF.MODE
100K
40 dB
20 dB
0 dB 10K
80 dB
60 dB
1M 10M
COMMON MODE
ELECTRICAL SCHEMATIC
G
N
L
E
L
N
I
RCx Cy
Cy
G'
D
L
O
A
N'
L'
R: 1M /-R ONLY
IEC INLET FILTERS
UL, CSA approved to 4A 115/250V
UL, CSA approved to 8A 115/250V
UL, CSA approved to 13A 115/250V
VDE approved to 16A/250V
***
VDE approved to 8A/250V
VDE approved to 10A/250V
***
COMPONENTS
**
*
**
**
*
01GENG3E/W3E/-R 6.5
03GENG3E/W3E/-R 2.5
03GENG3U/-R 2.5
03GENW3ES/-R 2.5
03GENG3Q/W3Q/-R 4
06GENG3E/W3E/-R 0.8
06GENG3U/-R 0.8
06GENG3Q/W3Q/-R 1.5
0.1 2200 1M
06GENW3ES/-R 0.8
10GENG3E/W3E/-R 0.2
10GENG3C/W3C/-R 0.4
10GENG3Q/W3Q/-R 0.3
10GENG3U/-R 0.3
10GENW3ES/-R 0.2
15GENG3E/W3E/-R 0.2
20GENG3E/W3E/-R 0.3
PART NO. Cx (uF) L (mH) Cy (pF) R ( )
1. Snap-in mounting type to reduce labor cost.
Compact and reliable at low cost.
2. Bleeder resistor can be added with suffix "-R"
on part numbers, except G3H,G3V,W3V,G3J,W3J,types.
3. Optional side snap-in mounting clip type with suffix (H) on part
numbers.
4
5. With optional Y-Cap from 100pF to 3300pF.
. All part numbers are UL recognized, CSA certified and VDE
approved.
INTRODUCTIONS
OROR
D
VED
VE
~ :5}
7 J T
m:
1P L D
m mg
‘ I, , 7 M a :Jt
:1? ._u f E w a ijm a r
2-8
NG3E, NG3C, NG3Q (Optional wire type)
UNIT: INCH
mm
MECHANICAL CONSTRUCTION
20GENG3E (Optional wire type)
1.04MAX.
SUGGESTED MOUNTING CUTOUT
R0.118MAX.
(MOUNTING FROM REVERSE)
3.19MAX.
1.36MAX.
1.496MAX.
0.248X0.031
0.138
2.60MAX. 1.18
66.0MAX.
6.3X0.8
34.5MAX.
38.0MAX.
81.0MAX.
3.5
30.0
26.5MAX.
R4.0MAX.
26.5-0
+0.5
+0.02
1.043-0
36.0-0
+0.5
1.417-0
+0.02
1.575 MAX.
BLUE
1.12 MAX.
BROWN
G/Y
SUGGESTED MOUNTING CUTOUT
1.22 0.2
L
G
+0.04
0.142 -0.02
N
0.945 0.02
0.84MAX.
31.0 0.5
24.0 0.5
3.6 -0.5
+1.0
40.0 MAX.
28.4 MAX.
21.3MAX.
NW3ES
Suggested thickness of mounting panel is from
0.0315 (0.8) to 0.063 (1.6) inch(mm) of mounting cutout
+0.012
+0.3
-
1.12 0
-
28.45 0
R0.08MAX.
R2.0MAX.
0.862 0.004
21.9 0.1
0.8~1.6
0.0315~0.06
NG3U
WIRE LENGTH : 4.0" MIN.
PCB
PANEL
ASSEMBLY FROM FRONT
NW3ES
IEC INLET FILTERS
NG3E(H), NG3C(H), NG3Q(H) (Optional wire type)
NG3U (With Compact Size)
+0.012
+0.3
-
1.12 0
-
28.45 0
R0.08MAX.
R2.0MAX.
0.862 0.004
21.9 0.1
0.8~1.6
0.0315~0.06
SUGGESTED MOUNTING CUTOUT
1.10 0.02
28.0 0.5
1.50 0.02
38.0 0.5
1.94 0.04 -
0.11 0.02
49.4 1.0 2.8- 0.5
+0.04
+1.0
20.4 0.5
0.8 0.02
L
1.22 0.02
31.0 0.5
G
N
24.0 0.5
0.945 0.02
1.12 MAX.
28.4 MAX.
1.66MAX.
42.16MAX.
2.1MAX. -
0.142 0.02
53.4MAX. -
3.6 0.5
L
1.22 0.02
31.0 0.5
G
N
24.0 0.5
0.945 0.02
GENG3E(H)
1.16 0.004
SUGGESTED MOUNTING CUTOUT
0.85 0.004
0.0315~0.063
R0.08MAX(2X)
R2.0MAX
29.5 0.1
21.5 0.1
0.8~1.6
21.4MAX.
0.84MAX.
+0.04
+1.0
1.12 MAX.
28.4 MAX.
1.66MAX.
42.16MAX.
2.1MAX. -
0.142 0.02
53.4MAX. -
3.6 0.5
L
1.22 0.02
31.0 0.5
G
N
24.0 0.5
0.945 0.02
+0.012
+0.3
-
1.12 0
-
28.45 0
R0.08MAX.
R2.0MAX.
0.862 0.004
21.9 0.1
GENG3E
0.8~1.6
0.0315~0.06
21.4MAX.
0.84MAX.
+0.04
+1.0
SUGGESTED MOUNTING CUTOUT