Texas Instruments 的 RF-HDT-DVBB 规格书
I TEXAS
INSTRUMENTS
1
FEATURES DESCRIPTION
APPLICATIONS
ABSOLUTE MAXIMUM RATINGS
RF-HDT-DVBB
www.ti.com
.................................................................................................................................................... SCBS857B – NOVEMBER 2003 – REVISED MAY 2009
13.56-MHz ENCAPSULATED PLUS TRANSPONDER
•ISO/IEC 15693-2,-3; ISO/IEC 18000-3 Compliant
Texas Instruments ’ 13.56-MHz encapsulated plustransponder is compliant with the ISO/IEC 15693 and•13.56-MHz Operating Frequency
ISO/IEC 18000-3 global open standards. This product•2048-Bit User Memory in 64 × 32-bit Blocks
offers a user accessible memory of 2048 bits,•User and Factory Lock Per Block
organized in 64 blocks and an extensive command•Application Family Identifier (AFI) set.•Data Storage Format Identifier (DSFID)
Designed for harsh environments, such as garmenttracking in laundries, each transponder has a 64-bit•Combined Inventory Read Block
factory programmed Read Only Number, which isalso laser engraved on the transponder housing. Priorto delivery, transponders undergo complete functional•Laundry
and parametric testing to provide the high quality that•Process Automation
customers have come to expect from TI.•Product Authentication
The 13.56-MHz encapsulated plus transponders are•Asset Management
well suited for a variety of applications including butnot limited to: laundry garment tracking, processautomation, product authentication, and assetmanagement.
over operating free-air temperature range (unless otherwise noted)
RF-HDT-DVBB UNIT
Operating Temperature – 25 to 90 ° C
Storage Temperature – 40 to 120 (130 ° C for total 50 hours, 220 ° C for total 30 seconds) ° C
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of TexasInstruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
PRODUCTION DATA information is current as of publication date.
Copyright © 2003 – 2009, Texas Instruments IncorporatedProducts conform to specifications per the terms of the TexasInstruments standard warranty. Production processing does notnecessarily include testing of all parameters.
l TEXAS
INSTRUMENTS
OPERATING CHARACTERISTICS
SUPPORTED COMMAND SET
RF-HDT-DVBB
SCBS857B – NOVEMBER 2003 – REVISED MAY 2009 ....................................................................................................................................................
www.ti.com
over operating free-air temperature range (unless otherwise noted)
PARAMETER RF-HDT-DVBB
(1)
UNIT
Supported standard ISO/IEC 15693-2,-3; ISO/IEC 18000-3
Resonance frequency (at 25 ° C) 13.56 MHz ± 300 kHz
Typ. required activation field strength to read (at 25 ° C) 112 dB µA/m
Typ. required activation field strength to write (at 25 ° C) 115 dB µA/m
Factory programmed read only number 64 bits
Memory (user programmable) 2k bits organized in 64 × 32-bit blocks
Typical programming cycles (at 25 ° C) 100 000
Data retention time (at 25 ° C) > 10 years
Simultaneous identification of tags Up to 50 tags per second (reader/antenna dependent)
Dimensions ø 22 ± 0.2 mm × 3 ± 0.2 mm
Weight 2.1 ± 0.2 grams
Case material PPS, black
Protection class IP 68
Vibration ISO/IEC 68.2.6 (10 g, 10 to 2000 Hz, 3 axis, 2.5 h)
Mechanical shock ISO/IEC 68.2.27 (100 g, 6 ms, 6 axis, 20 times per axis)
Axial compression strength: 1000 N (10 s, static)Mechanical stability Radial compression strength: 500 N (10 s, static)Isostatic water pressure: 45 bar (10 h)
Chemical resistance Typical chemicals used in laundry and dry-cleaning processes
Delivery 1000 units in bulk
(1) For highest possible read-out coverage, TI recommends operation of readers at a modulation depth of 20% or higher.
REQUEST MODE
(1)
REQUEST
REQUEST NON-INVENTORY ADDRESSED SELECT AFICODE ADDRESSED
ISO 15693 Mandatory and OptionalCommands
Inventory 0x01 √– – – √
Stay Quiet 0x02 – √– – –
Read_Single_Block 0x20 √ √ √ √ √
Write_Single_Block 0x21 – √ √ √ –
Lock_Block 0x22 – √ √ √ –
Read_Multi_Blocks 0x23 √ √ √ √ √
Write_Multi-Blocks 0x24 – – – – –
Select Tag 0x25 – √– – –
Reset to Ready 0x26 – √ √ √ –
Write_AFI 0x27 – √ √ √ –
Lock_AFI 0x28 – √ √ √ –
Write DSFID 0x29 – √ √ √ –
Lock DSFID 0x2A – √ √ √ –
Get_System_info 0x2B √ √ √ √ √
Get_M_BLK_Sec_St 0x2C √ √ √ √ √
TI Custom Commands
Write_2_Blocks 0xA2 – √ √ √ –
Lock_2_Blocks 0xA3 – √ √ √ –
(1) √: Implemented, – : Not applicable
2Submit Documentation Feedback Copyright © 2003 – 2009, Texas Instruments Incorporated
Product Folder Link(s): RF-HDT-DVBB
l TEXAS
INSTRUMENTS
3}
fig.
MEMORY ORGANIZATION
Block # 1
2
3
62
63
64
DSFID
AFI
IC Version
32 bits
F U
X
User Data
(2048 bits)
UID Number
(64 bits)
App lication
Co nfiguration
Factory Programmed
F= Factory Lock, U= User Lock
Lock Bits
RF-HDT-DVBB
www.ti.com
.................................................................................................................................................... SCBS857B – NOVEMBER 2003 – REVISED MAY 2009
Copyright © 2003 – 2009, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Link(s): RF-HDT-DVBB
I
TEXAS
INSTRUMENTS
Samples
PACKAGE OPTION ADDENDUM
www.ti.com 19-Dec-2020
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
RF-HDT-DVBB-N2 ACTIVE RFIDP TEC 0 1000 TBD Call TI Call TI -25 to 90
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATASHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, or other requirements. These resources are subject to change without notice. TI grants you
permission to use these resources only for development of an application that uses the TI products described in the resource. Other
reproduction and display of these resources is prohibited. No license is granted to any other TI intellectual property right or to any third
party intellectual property right. TI disclaims responsibility for, and you will fully indemnify TI and its representatives against, any claims,
damages, costs, losses, and liabilities arising out of your use of these resources.
TI’s products are provided subject to TI’s Terms of Sale (www.ti.com/legal/termsofsale.html) or other applicable terms available either on
ti.com or provided in conjunction with such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable
warranties or warranty disclaimers for TI products.
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2020, Texas Instruments Incorporated