RM2015S 规格书
@ 67) r T
a % fl
@ @ HAMMOND
E‘ ' MANUFACTURING m
w www hammondmlg com
| |
ASSEMBLY - BOTTOM
SECTION A-A
SECTION B-B
SIDE PANEL
INNER PANEL
BASE - INSIDE
RM2055M
Material: ABS (UL94-HB), Light Gray color
Lid Screws: M3 x 20
Suggested Lid Screw Torque: 30 ozf-in (21 cN-m)
Circuit Board Screws, 4 Supplied (M3 self tap)
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
A A
B B
C C
D D
A
A
BB
RM2015S
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
130.00 mm
[5.118 in]
100.00 mm
[3.937 in]
25.30 mm
[0.996 in]
20.30 mm
[0.799 in]
5.00 mm
[0.197 in]
105.00 mm
[4.134 in]
89.00 mm
[3.504 in]
124.57 mm
[4.904 in]
88.00 mm
[3.465 in]
123.02 mm
[4.843 in]
R6.00 mm
[0.236 in] 2X
n3.50 mm
[0.138 in] 4X
100.00 mm
[3.937 in]
30.80 mm
[1.213 in]
26.20 mm
[1.031 in]
123.80 mm
[4.874 in]
80.00 mm
[3.150 in]
100.00 mm
[3.937 in]
60.00 mm
[2.362 in]
50.00 mm
[1.969 in]
112.00 mm
[4.409 in]
NOT SUPPLIED
130.00 mm
[5.118 in]