1551JFL 规格书
[I
<3 :="" fa="" ‘v="" _="" v="" f="" ‘\="" \w="">3>< %="" n="" 7="" f="" ‘="" %;="" u="" t="" n="" :1="" ¢="" odeqe="" —/%,="" )=""><= ii="" mm="" enc‘asuler="" ra‘="" gnu="" ,="" mamas="" 1551mm="" gray="" enc‘nsmer="" ral="" 7n35r="" mamas="" 1551mm="" tmn‘uceul="" e‘uer="" um="" ,="" he="" munmu="" mack="" cnver="" screws="" «4="" x="" 1/2“="" se‘hew‘ng="" i591ys1odek(pkg100)="" waned="" saver="" screws="" «a="" x="" 1/2'="" sewapmng="" 1="" 91mm:="" [pkg="" mu]="" hamm="" p="" c="" board="" 5mm="">=>< nsumg="" u]=""><(id(pkg mo)="" ond="" manufacturing="" w="">(id(pkg>
TOP VIEW END VIEW
SECTION B-B
SIDE VIEW
SECTION A-A
INSIDE BOX
INSIDE LID
MAXIMUM
P.C. BOARD SIZE
Black Enclosure - Ral 9011 - UL94 - HB
Gray Enclosure - RAL 7035 - UL94 - HB
Tranlucent Blue - UL94 - HB
Black Cover Screws #4 X 1/2" Self-tapping
Plated Cover Screws #4 X 1/2" Self-tapping
1551ATS50 (Pkg 50)
1591TS100 (Pkg 100)
Recomme nded Torque : (35-43) Ozf.in / (25-30) cN.m
1551JFLBK
NOTE
1591TS100BK (Pkg 100)
1551ATS100 (Pkg 100)
PART NUMBERS
Purchased assembly includes box, lid, 2 cover screws.
Enclosure molded from general purpose ABS Plastic.
Other materials / colours available consult factory.
1551JFLGY
ACCESSORIES
P.C. Board Screws
[#2 x 3/16" self-tapping (4.8mm)]
1551JFL Enclosure
1551JFLTBU
1551JFL
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
AA
11.00
[.43]
(INSIDE HEIGHT)
30.17
[1.19]
(INSIDE WIDTH)
76.30
[3.00]
35.00
[1.38]
23.50
[.93]
48.50
[1.91]
12.00
[.47]
4.50
[.18]
1.50
[.06]
55.17
[2.17]
(INSIDE LENGTH)
8.00
[.31] 53.88
[2.12]
28.88
[1.14]
54.50
[2.15] 6.25
[.25]
6.25
[.25]
29.50
[1.16]
30.00
[1.18]
23.50
[.93]
2.50
[.10]
R3.00
[.12]
56.00
[2.20]
31.00
[1.22]
2.00
[.08]
15.00
[.59]
4.00
[.16]
ACCEPTS #2
SELF-TAPPING
SCREW
42.78
[1.68]
17.78
[.70]
3.50
[.14]
43.50
[1.71]
18.50
[.73]
5.00
[.20]
3.50
[.14]
15.50
[.61]
4.50
[.18]
4.25
[.17]
67.80
[2.67]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
3.00
[.12]
12.25
[.48]