1551RFL 规格书
© I
HAWV 0ND
1551¥< '////="" t="" h,="" n="" '7n="" ‘vtm="" e="" {\t="" c="" )2="" o="" mm="" enc‘asuler="" ra‘="" gnu="" ,="" mamas="" 1551rflbk="" gray="" enc‘nsmer="" ral="" 7n35r="" mamas="" 1551rhgv="" tmn‘uceul="" e‘uer="" um="" ,="" he="" mswmau="" mack="" cnver="" screws="" «4="" x="" 1/2“="" se‘hew‘ng="" i591ys1odek(pkg100)="" waned="" saver="" screws="" «a="" x="" 1/2'="" sewapmng="" 1="" 91mm:="" [pkg="" mu]="" hamm="" p="" c="" board="" 5mm="">< nsumg="" u]=""><(id(pkg mo)="" ond="" manufacturing="" w="">(id(pkg>
TOP VIEW END VIEW
SECTION B-B
SIDE VIEW
SECTION A-A
INSIDE BOX
INSIDE LID
MAXIMUM
P.C. BOARD SIZE
Black Enclosure - Ral 9011 - UL94 - HB
Gray Enclosure - RAL 7035 - UL94 - HB
Tranlucent Blue - UL94 - HB
Black Cover Screws #4 X 1/2" Self-tapping
Plated Cover Screws #4 X 1/2" Self-tapping
1551ATS50 (Pkg 50)
1591TS100 (Pkg 100)
Recommended Torque : (35-43) Ozf.in / (25-30) cN.m
1551RFLBK
NOTE
1591TS100BK (Pkg 100)
1551ATS100 (Pkg 100)
PART NUMBERS
Purchased assembly includes box, lid, 2 cover screws.
Enclosure molded from general purpose ABS Plastic.
Other materials / colours available consult factory.
1551RFLGY
ACCESSORIES
P.C. Board Screws
[#2 x 3/16" self-tapping (4.8mm)]
1551RFL Enclosure
1551RFLTBU
1551RFL
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
AA
15.98
[.63]
(INSIDE HEIGHT)
44.72
[1.76]
(INSIDE WIDTH)
66.30
[2.61]
50.00
[1.97]
38.50
[1.52]
38.50
[1.52]
17.00
[.67]
4.50
[.18]
1.50
[.06]
44.72
[1.76]
(INSIDE LENGTH)
12.00
[.47]
43.80
[1.72]
43.73
[1.72]
44.00
[1.73]
6.25
[.25]
6.25
[.25] 44.00
[1.73]
25.00
[.98]
38.50
[1.52]
2.50
[.10]
R3.00
[.12]
32.64
[1.29]
46.00
[1.81]
2.00
[.08]
(AVERAGE WALL
THICKNESS)
20.00
[.79]
4.00
[.16]
ACCEPTS #2
SELF-TAPPING
SCREW
46.00
[1.81]
32.64
[1.29]
4.00
[.16]
33.50
[1.32] 33.50
[1.32]
5.00
[.20]
3.50
[.14]
57.80
[2.28]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
9.50
[.37]
2.75
[.11]