1551NFL 规格书
mm Enc‘asuler Ra‘ gnu , mamas <55wna>< gray="" enc‘nsmer="" ral="" 7n35r="" mamas=""><55wnev tmn‘uceul="" e‘uer="" um="" ,="" he="" 1551nflteu="" mack="" cnver="" screws="" «4="" x="" 1/2“="" se‘hew‘ng="" i591ys1odek(pkg100)="" waned="" saver="" screws="" «a="" x="" 1/2'="" sewapmng="" 1="" 91mm:="" [pkg="" mu]="" hamm="" p="" c="" board="" 5mm="">55wnev>< nsumg="" u]=""><(id(pkg mo)="" ond="" manufacturing="" w="">(id(pkg>55wna>
TOP VIEW END VIEW
SECTION B-B
SIDE VIEW
SECTION A-A
INSIDE BOX
INSIDE LID
MAXIMUM
P.C. BOARD SIZE
Black Enclosure - Ral 9011 - UL94 - HB
Gray Enclosure - RAL 7035 - UL94 - HB
Tranlucent Blue - UL94 - HB
Black Cover Screws #4 X 1/2" Self-tapping
Plated Cover Screws #4 X 1/2" Self-tapping
1591TS100BK (Pkg 100)
1551ATS100 (Pkg 100)
PART NUMBERS
Purchased assembly includes box, lid, 2 cover screws.
Enclosure molded from general purpose ABS Plastic.
Other materials / colours available consult factory.
1551NFLGY
ACCESSORIES
P.C. Board Screws
[#2 x 3/16" self-tapping (4.8mm)]
1551NFL Enclosure
1551NFLTBU
1551ATS50 (Pkg 50)
1591TS100 (Pkg 100)
Recommended Torque : (35-43) Ozf.in / (25-30) cN.m
1551NFLBK
NOTE
1551NFL
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
AA
11.00
[.43]
(INSIDE HEIGHT)
30.17
[1.19]
(INSIDE WIDTH)
51.30
[2.02]
35.00
[1.38]
23.50
[.93]
23.50
[.93]
12.00
[.47]
4.50
[.18]
1.50
[.06]
30.17
[1.19]
(INSIDE LENGTH)
8.00
[.31]
28.73
[1.13]
28.80
[1.13]
29.00
[1.14]
6.25
[.25]
6.25
[.25]
29.00
[1.14]
17.50
[.69]
23.50
[.93]
2.50
[.10]
R3.00
[.12]
31.00
[1.22]
31.00
[1.22]
2.00
[.08]
15.00
[.59]
4.00
[.16]
ACCEPTS #2
SELF-TAPPING
SCREW
17.78
[.70]
17.78
[.70]
3.50
[.14]
18.50
[.73]
18.50
[.73]
5.00
[.20]
3.50
[.14]
15.50
[.61]
42.80
[1.69]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
5.75
[.23]
2.75
[.11]