CTS Electrocomponents 的 201 Series 规格书
Resistance Range
500Ω through 5 Megohms
Fixed resistor available
Resistance Tolerance
±30%, ±20%, ±10%
Power Rating, Watts
1/4watt @ 55° ( resistance up to 5000Ω )C
watt @ 55°C
Voltage Rating
350 VDC
Angle of Rotation
260°
Adjusting Knob Information
Diameter: 19/32" (15.08mm)
Trim:
Knob Periphery Knob Adjustmeent CTS Type
Standard:
Smooth round Slotted — front or rear screwdriver adjust 201 R
Standard Color:
Blue
Turning Torque
Standard: 3/4 to 6 in-oz (54 – 432 gf-cm)
Special: 2 to 7 in-oz (144 – 505 gf-cm)
Stop Strength
21/2in-lb (2.9 kgf-cm min.)
Mounting Information
Type 201U for mounting control with knob parallel to printed
circuit board.
Type 201X for mounting control with knob perpendicular to
printed circuit board.
Commercial
15 mm Diameter
Trimmer Potentiometer
• Miniature size — knob 19/32" (15.08mm)
diameter
• Printed circuit mounting with knob parallel
or perpendicular to printed circuit board
• Wide resistance range
• Knob slotted for screwdriver adjustment
• Reliable CTS composition resistance element
• Low cost
Series 201
Electrical and Mechanical Specifications
Features
•RoHS compliant
®
Electrocomponents
Data SheetData Sheet
Trimmer Potentiometer
1/5
Carbon Composition
° ( resistance up to 5000Ω )
( resistance above 5000Ω )
Operating Temperature
-35°C ~
85°C
1 - 2
CTS
© 2013 CTS Corporation. All rights reserved. Information subject to change.
Electrocomponents
11/13/13
www.ctscorp.com
J M L
m
www.ctscurpLom
CTS
A– ±10%
B– ±20%
C– ±30%
MOUNTING STYLE
X– VERTICAL
MOUNT
U– HORIZONTAL
MOUNT
KNOB TYPE
R – SCREWDRIVER SLOTTED,
SMOOTH EDGE
Type 201XR
Type 201UR
201 X R 103 B
Ordering Information
RESISTANCE CODE
EXAMPLES
CODE RESISTANCE
501 500 Ω
102 1K
103 10K
503 50K
104 100K
1.02
5.54
Ø15.1
11.1
7.54
.297
.437
.040
.218
.594
R
CTS
DIMENSION: mm
INCH
DIMENSION: mm
INCH
2 - 2
CTS www.ctscorp.com
4.37
.172
.055(3)
3.96
.156
4.37
.172
Ø1.4
1.02
.040 5.87
.231
3.96
.156
11/13/13
© 2013 CTS Corporation. All rights reserved. Information subject to change.
Electrocomponents
RESIST TOL
Ø15.1
.594
5.54
.218
11.1
.437
7.54
.297
CTS
R
1.02
.040 1.02
.04
MAX
12.7
.500
5.60
.220
2.78
.109
MTG. SURFACE
4.0
.157
DIA
MIN
.187
Ø4.76
Ø
6.76
.266
3.17(2)
.125
4.37
.172
Ø1.40(2)
.055
6.76
.266
1.42(2)
.056
11.10
.437
4.37
.172