CVCO55CL-0305-0345 规格书
DDh-xe m . m man/m 2n mam/m
Zn no}
Sun x m-
(mm :2; mm: Mm 5 am 437"
43.295) ds1: mm W 2925415 m
2.5 v 326.692le Mn:
N v ““3252; m:
r»: r M Sunnv
EEI
R
YSTEK
F'EIRATIEIN
Swap [cm Vain-1
Voltage Controlled Oscillator-VCO
CVCO55CL-0305-0345
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:GC. Vales
03-Jan-2019CVCO55CL-0305-0345
Page 1 of 2
MIN TYP UNITSMAXPERFORMANCE SPECIFICATION
MHz pk-pk
Lower Frequency:
Upper Frequency:
Tuning Voltage:
Supply Voltage:
Output Power:
Supply Current:
Harmonic Suppression (2nd Harmonic):
Pushing:
Pulling, all Phases:
Tuning Sensitivity:
Input Capacitance:
Storage Temperature Range:
Operating Temperature Range:
Load Impedance:
Phase Noise @ 10kHz offset:
MHz
MHz
VDC
VDC
dBm
mA
dBc
MHz/V
MHz/V
dBc/Hz
pF
°C
°C
305
345
4.70.3
4.75 5.0 5.25
+6.5
-15
21
-111
50
250
-40
-45
+85
+90
+10.0+3.0
Phase Noise @ 100kHz offset: -131 dBc/Hz
2.0
1.0
13
-10
-107
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Phase Noise (1 Hz BW, Typical) Tuning Curve (Typical)
r
g@ I: RYSTEK
:nvsrsx unapn an“: n
<— (150="" «21)="" tyf="" _"="" (4,0010="" 10p="" ooooooooooo‘ooooéooooo="" ystek="" cl="" furatiein="">—>
Voltage Controlled Oscillator-VCO
CVCO55CL-0305-0345
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:GC. Vales
03-Jan-2019CVCO55CL-0305-0345
Page 2 of 2
13
14
15
16
1234
9101112
0.000
0.115
0.215
0.315
0.415
0.500
0.380
0.280
0.180
0.080
0.500
5
6
7
8
0.105
0.205
0.305
0.405
0.415
0.315
0.215
0.115
0.000
PAD LOCATION
Unless otherwise specified,
Dimensions are in: IN
(mm)
Pad Location
Dimensions are in: Inches
Specification is subject to change without notice
TAPE AND REEL
DIRECTION OF FEED
Drawing not to scale
0.157±0.004
(4.00±0.10)
0.059 Ø TYP
(1.50 Ø) TYP
0.945±0.012
(24.00±0.30)
0.630±0.004
(16.00±0.10)
0.500
(12.70)
0.500
(12.70)
TOP ORIENTATION MARK
TOP VIEW
CRYSTEK
CVCO55CL
0305-0345
YYWW
Pad Connection
2
10
14
Others
Vt
RF-OUTPUT
Vcc
GROUND
BOTTOM VIEW
[RF]
[Vt]
Gold Finish
Solder Mask
BOTTOM ORIENTATION MARK
[Vcc]
0.030
(0.76)
0.025
(0.64) 0.040
(1.02)
0.052
(1.32)
0.465 SQ
(11.81 SQ)
Typical
SIDE VIEW
0.100
(2.54)
0.150
(3.81)