CVCO55CL-0200-0400 规格书
RnHS
Cumpnann
, cmavwzwm 33“”an
1 w: mum «aw:
10 m .6919 saw:
Ian M; 1 2 3m dame;
1 m m 3573 awn;
s but magma; mm:
UV
2.;
sv
V.‘ suno‘l
132.372 m
v 290.126 m:
numm m
gunman-n
_‘
RYSTEK
CERF RAT EIN
A
Swup [cm mm]
Voltage Controlled Oscillator-VCO
CVCO55CL-0200-0400
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:KC. Vales
04-Nov-2019CVCO55CL-0200-0400
Page 1 of 2
MIN TYP UNITSMAXPERFORMANCE SPECIFICATION
MHz pk-pk
Lower Frequency:
Upper Frequency:
Tuning Voltage:
Supply Voltage:
Output Power:
Supply Current:
Harmonic Suppression (2nd Harmonic):
Pushing:
Pulling, all Phases:
Tuning Sensitivity:
Input Capacitance:
Storage Temperature Range:
Operating Temperature Range:
Load Impedance:
Phase Noise @ 10kHz offset:
MHz
MHz
VDC
VDC
dBm
mA
dBc
MHz/V
MHz/V
dBc/Hz
pF
°C
°C
200
400
5.00
4.75 5.0 5.25
+4.0
15
-10
50
-102
50
230
-40
-45
+85
+90
+8.00
6.0
Phase Noise @ 100kHz offset: -122 dBc/Hz-114
5.0
-94
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Phase Noise (1 Hz BW, Typical) Tuning Curve (Typical)
El W A V E CVCOSSCL-0200-04OO
A Dlwsl N Br CRYSTEK EDRF'EIRATIDN
'(< b="" ry="" s="" t="" e="" k="" voltage="" controlled="" oscillator-vco="" m="" i="" i:="" r="" {a="" -="" :rvsyek="" :nefnra‘nun="" (="" i="" ’="" l="" (="" ‘—="" (150="" 21va="" _"="" (400:0="" 10p="" ooooooooooo‘ooooéooooo="" ystek="" cl="" furatiein="">
Voltage Controlled Oscillator-VCO
CVCO55CL-0200-0400
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:KC. Vales
04-Nov-2019CVCO55CL-0200-0400
Page 2 of 2
13
14
15
16
1234
9101112
0.000
0.115
0.215
0.315
0.415
0.500
0.380
0.280
0.180
0.080
0.500
5
6
7
8
0.105
0.205
0.305
0.405
0.415
0.315
0.215
0.115
0.000
PAD LOCATION
Unless otherwise specified,
Dimensions are in: IN
(mm)
Pad Location
Dimensions are in: Inches
TAPE AND REEL
DIRECTION OF FEED
Drawing not to scale
0.157±0.004
(4.00±0.10)
0.059 Ø TYP
(1.50 Ø) TYP
0.945±0.012
(24.00±0.30)
0.630±0.004
(16.00±0.10)
0.500
(12.70)
0.500
(12.70)
TOP ORIENTATION MARK
TOP VIEW
CRYSTEK
CVCO55CL
0200-0400
YYWW
Pad Connection
2
10
14
Others
Vt
RF-OUTPUT
Vcc
GROUND
BOTTOM VIEW
[RF]
[Vt]
Gold Finish
Solder Mask
BOTTOM ORIENTATION MARK
[Vcc]
0.030
(0.76)
0.025
(0.64) 0.040
(1.02)
0.052
(1.32)
0.465 SQ
(11.81 SQ)
Typical
SIDE VIEW
0.100
(2.54)
0.150
(3.81)
Crystek Corporation reserves the right to make changes to its
products and/or information contained herein without notice.
No liability is assumed as a result of its use or application.