CVCO55CL-0150-0200 规格书
BRYSTEK
L< amounmsnazm="" ddh-xe="" m.="" m="" man/m="" 2n="" mam/m="" mu="" imam/m="" m="" mm:="" n="" a”="" (mm="" mmss:="" mm="" sander"="" «mun="" akmx="" sou="" nv="" «lyon:="" m="" mam="" dam:="" masses;="" m="" names}="" «am:="" xssmess="" dfiz/hz="" 15mm="" new;="" »="" sun="" mu="" ’="" -="" swmlcmw-m="" wssv="" 1‘="" 4‘="" ystek="" curf‘eiratiein="">
Voltage Controlled Oscillator-VCO
CVCO55CL-0150-0200
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:JC. Vales
11-Sep-2019CVCO55CL-0150-0200
Page 1 of 2
MIN TYP UNITSMAXPERFORMANCE SPECIFICATION
MHz pk-pk
Lower Frequency:
Upper Frequency:
Tuning Voltage:
Supply Voltage:
Output Power:
Supply Current:
Harmonic Suppression (2nd Harmonic):
Pushing:
Pulling, all Phases:
Tuning Sensitivity:
Input Capacitance:
Storage Temperature Range:
Operating Temperature Range:
Load Impedance:
Phase Noise @ 10kHz offset:
MHz
MHz
VDC
VDC
dBm
mA
dBc
MHz/V
MHz/V
dBc/Hz
pF
°C
°C
150
200
4.70.3
4.75 5.0 5.25
+4.0
35
-10
16
-115
50
220
-40
-45
+85
+90
+8.00
Phase Noise @ 100kHz offset: -138 dBc/Hz
1.0
1.0
Phase Noise (1 Hz BW, Typical) Tuning Curve (Typical)
r
g@ I: RYSTEK
ge Controlled Oscillator-VCO
CVCOSSCL-0150-0200
:nvsvsx unapn an“: n
(1.50 (a) TVF _"
<— (4,00:a="" 10p="" ooooooooooo‘ooooéooooo="" ystek="" el="" furatiein="">—>
Voltage Controlled Oscillator-VCO
CVCO55CL-0150-0200
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:JC. Vales
11-Sep-2019CVCO55CL-0150-0200
Page 2 of 2
13
14
15
16
1234
9101112
0.000
0.115
0.215
0.315
0.415
0.500
0.380
0.280
0.180
0.080
0.500
5
6
7
8
0.105
0.205
0.305
0.405
0.415
0.315
0.215
0.115
0.000
PAD LOCATION
Unless otherwise specified,
Dimensions are in: IN
(mm)
Pad Location
Dimensions are in: Inches
TAPE AND REEL
DIRECTION OF FEED
Drawing not to scale
0.157±0.004
(4.00±0.10)
0.059 Ø TYP
(1.50 Ø) TYP
0.945±0.012
(24.00±0.30)
0.630±0.004
(16.00±0.10)
BOTTOM VIEW
[RF]
[Vt]
[Vcc] 0.030
(0.76)
0.025
(0.64) 0.040
(1.02)
0.052
(1.32)
Gold Finish
BOTTOM ORIENTATION MARK
0.500
(12.70)
0.500
(12.70)
TOP ORIENTATION MARK
TOP VIEW
CRYSTEK
CVCO55CL
0150-0200
YYWW
Pad Connection
2
10
14
Others
Vt
RF-OUTPUT
Vcc
GROUND
0.150
(3.81)
0.465 SQ
(11.81 SQ)
Typical
SIDE VIEW
0.100
(2.54)
Crystek Corporation reserves the right to make changes to its
products and/or information contained herein without notice.
No liability is assumed as a result of its use or application.