CVCO55CL-0060-0110 规格书
RnHS
Cumpnann
cmnrinmuuw: ssswaam
‘ w: v36, 1 sun NV 5.951323 m:
m k u ‘ s v 50.32 nu
ma . no. . m v “mam: m
1 0-12 15;.3352 11km:
m m deems: mm
M Sun a ‘1 94“me mm)
RYSTEK
CERF RAT EIN
_‘
Voltage Controlled Oscillator-VCO
CVCO55CL-0060-0110
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:HC. Vales
22-May-2018CVCO55CL-0060-0110
Page 1 of 2
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Phase Noise (1 Hz BW, Typical) Tuning Curve (Typical)
MIN TYP UNITSMAXPERFORMANCE SPECIFICATION
MHz pk-pk
Lower Frequency:
Upper Frequency:
Tuning Voltage:
Supply Voltage:
Output Power:
Supply Current:
Harmonic Suppression (2nd Harmonic):
Pushing:
Pulling, all Phases:
Tuning Sensitivity:
Input Capacitance:
Storage Temperature Range:
Operating Temperature Range:
Load Impedance:
Phase Noise @ 10kHz offset:
MHz
MHz
VDC
VDC
dBm
mA
dBc
MHz/V
MHz/V
dBc/Hz
pF
°C
°C
60
110
10.00.5
4.75 5.0 5.25
+8.5
25
-10
8
-114
50
330
-40
-45
+85
+90
+12.0+5.0
Phase Noise @ 100kHz offset: -135 dBc/Hz
0.5
0.5
r
g@ I: RYSTEK
Voltage Controlled Oscillator-VCO
CVCOSSCL-OO60-0110
:nvsrsx unapn an“: n
(1.50 «21) TYF
—>‘
<— (4,00:a="" 10p="" ooooooooooo‘ooooéooooo="" ystek="" cl="" furatiein="">—>
Voltage Controlled Oscillator-VCO
CVCO55CL-0060-0110
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:HC. Vales
22-May-2018CVCO55CL-0060-0110
Page 2 of 2
13
14
15
16
1234
9101112
0.000
0.115
0.215
0.315
0.415
0.500
0.380
0.280
0.180
0.080
0.500
5
6
7
8
0.105
0.205
0.305
0.405
0.415
0.315
0.215
0.115
0.000
PAD LOCATION
Unless otherwise specified,
Dimensions are in: IN
(mm)
Pad Location
Dimensions are in: Inches
Specification is subject to change without notice
TAPE AND REEL
DIRECTION OF FEED
Drawing not to scale
0.157±0.004
(4.00±0.10)
0.059 Ø TYP
(1.50 Ø) TYP
0.945±0.012
(24.00±0.30)
0.630±0.004
(16.00±0.10)
0.465 SQ
(11.81 SQ)
SIDE VIEW
0.100
(2.54)
0.150
(3.81)
0.500
(12.70)
0.500
(12.70)
TOP ORIENTATION MARK
TOP VIEW
CRYSTEK
CVCO55CL
0060-0110
YYWW
Pad Connection
2
10
14
Others
Vt
RF-OUTPUT
Vcc
GROUND
BOTTOM VIEW
[RF]
[Vt]
Gold Finish
Solder Mask
BOTTOM ORIENTATION MARK
[Vcc]
0.030
(0.76)
0.025
(0.64) 0.040
(1.02)
0.052
(1.32)