MACOM Technology Solutions 的 MAPD-011050 规格书
MACOMW
Part Number Description
Parameter Conditions Units Min. Typ. Max.
www macum cum
2-Way 0˚ Power Divider, Surge Compliant
5 - 1218 MHz
Rev. V1
MAPD-011050
1
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0012386
Features
2 way 0 Degree
Surface Mount
Available on Tape and Reel
260°C Reflow Compatible
RoHS Compliant and Pb free
Surge Compliant as per IEC 60728-4,4.8
Description
The MAPD-011050 is a 2 way 0 degree power
divider in a low cost surface mount package.
Ideally suited for all CATV Broadband and FTTx
applications.
Functional Schematic
Pin Configuration
MAPD-011050-PPR 2000 piece reel
MAPD-011050-TB sample board
Ordering Information1
1. All sample boards include 5 loose parts.
1 Ground
2, 5 External Capacitor
3 Output 2
4 Output 1
6 Input
Power Split — dB — 3 —
Insertion Loss 1
(pin 6 - pin 4)
5 - 500 MHz
500 - 1000 MHz
1000 - 1218 MHz
dB —
0.2
0.5
0.7
0.3
0.7
0.9
Insertion Loss 2
(pin 6 - pin 3)
5 - 500 MHz
500 - 1000 MHz
1000 - 1218 MHz
dB —
0.3
0.7
1.1
0.6
0.9
1.3
Amplitude Balance
5 - 500 MHz
500 - 1000 MHz
1000 - 1218 MHz
dB —
0.2
0.4
0.6
±0.4
±0.5
±0.7
Phase Balance
5 - 500 MHz
500 - 1000 MHz
1000 - 1218 MHz
degree —
0.8
1.5
1.0
±2.5
±3.0
±4.0
Input Return Loss (pin 6)
5 - 500 MHz
500 - 1000 MHz
1000 - 1218 MHz
dB
23
19
16
25
23
20
—
Output Return Loss (pin 4)
5 - 500 MHz
500 - 1000 MHz
1000 - 1218 MHz
dB
22
19
16
26
22
19
—
Output Return Loss (pin 3)
5 - 500 MHz
500 - 1000 MHz
1000 - 1218 MHz
dB
19
18
15
21
20
18
—
Isolation (pin 4 - pin 3)
5 - 500 MHz
500 - 1000 MHz
1000 - 1218 MHz
dB
27
23
22
33
30
30
—
Electrical Specifications: TA = 25°C, Z0 = 75 Ω, PIN = 0 dBm
MACOMW
Parameter Absoluke Maximum
0 O
O O
O
o . o o
O O O O O
O
o \
o o o o J o o o o
D D
O O
0 0 0 0 0
Pan Value Casestyle
‘1 500 r
1:7—E CI
fa |:|
|:| Elfin
«llmljr
Input
E6 1)
A:-
02 C1
IIH 5 2 HI
C A C)
Outpul_1 [ MAPD-DHOsO 3 ] omput_2
c3" § L1
MI»
R1
httgs:llwww.macam.comlsugmfl
www.macum.wm
2-Way 0˚ Power Divider, Surge Compliant
5 - 1218 MHz
Rev. V1
MAPD-011050
2
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0012386
Recommended Board Layout
C2 C1
C3 L1
R1
Recommended Maximum Ratings
Input RF Power 500 mW
DC Current 500 mA
Operating Temperature -40°C to +85°C
Component List
C1 0.9 pF 0402
C2 0.9 pF 0402
C3 330 pF 0402
L1 8.2 nH 0402
R1 180 Ω 0402
1. Dimensions in mm
2. Tolerance: ±0.2mm unless otherwise noted
3. Recommended PCB layout shown above uses 1.6mm FR4,
CPWG transmission line. Width 0.70mm, Gap 0.57mm
C2 C1
C3 L1
R1
Input
Output 1 Output 2
Application Schematic
Recommended Land Pattern
MACOM,»
on
m
04
.as
,m
.n
,1.
15
n
us
as
m
n1
on
a2
.qo
.as
as
d-
,m
Insertion loss 1 (plus-4)
Insertion Loss 10:!an
157 am om 511 753 915 ms nu
rmumlwu
Amplflude Balm.
157 ma .5» 511 753 915 ms nu;
rmugmxmu
Dans;
.m an 75; 515 was Lzua
now-mm)
Phase Balanne
m an 753 915 1,056 nu;
KmuemleNx)
Inpm mum loss (pins)
output mum Loss 1 (pi-v4)
:57 am m 511 753 915 L065 um
mmwwm
am 511 vs: 915 L086 mm
querkleNfi
ampm mum loss 2 (plus)
Isolation (plnd—S)
:57 so. m an 153 915 L065 mu
rrequenzlem)
050 an 753 915 was mu
"mm-«(mar
www mace-m 0am
1mg l/wwwm cam com/saga“
2-Way 0˚ Power Divider, Surge Compliant
5 - 1218 MHz
Rev. V1
MAPD-011050
3
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0012386
Typical Performance Curves: TA = 25°C, Z0 = 75 Ω, PIN = 0 dBm
MACOMW
SIOE VIEW TOP VIEW
P‘nB
Width H
IE“ I I
ORIENTATION
DDT TIHEO
L a 1
L27 5 a
f 4
4 3 USU
j
BOTTOM VIEW
www macum wm
2-Way 0˚ Power Divider, Surge Compliant
5 - 1218 MHz
Rev. V1
MAPD-011050
4
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0012386
Outline Drawing
1. Dimensions in mm.
2. Tolerance: ±0.2 mm unless otherwise noted.
3. Model number and lot code are printed on the reel.
4. Plating finish: ENIG on both sides, 0.05 to 0.1 µm gold over 3 to 6 µm nickel.
C2 C1
C3 L1
R1
Carrier Tape Orientation Tape & Reel Information
Parameter Units Value
Qty Per Reel - 2000
Reel Size mm 330
Tape Width mm 12.00
Pitch mm 8.00
Orientation - F31
Reference Application Note ANI-019 for orientation
MACOMW
www.macum.wm
hflgs Mwwmicam com/saga
2-Way 0˚ Power Divider, Surge Compliant
5 - 1218 MHz
Rev. V1
MAPD-011050
5
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0012386
MACOM Technology Solutions Inc. All rights reserved.
Information in this document is provided in connection with MACOM Technology Solutions Inc ("MACOM")
products. These materials are provided by MACOM as a service to its customers and may be used for
informational purposes only. Except as provided in MACOM's Terms and Conditions of Sale for such products or
in any separate agreement related to this document, MACOM assumes no liability whatsoever. MACOM
assumes no responsibility for errors or omissions in these materials. MACOM may make changes to spec-
ifications and product descriptions at any time, without notice. MACOM makes no commitment to update the in-
formation and shall have no responsibility whatsoever for conflicts or incompatibilities arising from future chang-
es to its specifications and product descriptions. No license, express or implied, by estoppels or otherwise, to
any intellectual property rights is granted by this document.
THESE MATERIALS ARE PROVIDED "AS IS" WITHOUT WARRANTY OF ANY KIND, EITHER EXPRESS OR
IMPLIED, RELATING TO SALE AND/OR USE OF MACOM PRODUCTS INCLUDING LIABILITY OR
WARRANTIES RELATING TO FITNESS FOR A PARTICULAR PURPOSE, CONSEQUENTIAL OR
INCIDENTAL DAMAGES, MERCHANTABILITY, OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR
OTHER INTELLECTUAL PROPERTY RIGHT. MACOM FURTHER DOES NOT WARRANT THE ACCURACY
OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN
THESE MATERIALS. MACOM SHALL NOT BE LIABLE FOR ANY SPECIAL, INDIRECT, INCIDENTAL, OR
CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION, LOST REVENUES OR LOST PROFITS,
WHICH MAY RESULT FROM THE USE OF THESE MATERIALS.
MACOM products are not intended for use in medical, lifesaving or life sustaining applications. MACOM
customers using or selling MACOM products for use in such applications do so at their own risk and agree to
fully indemnify MACOM for any damages resulting from such improper use or sale.