Abracon LLC 的 AXS-7050-04-17 规格书
7:3;
/
E
_ 3.81:0n5
5081mm
3‘81
18
7:02
5‘08
8‘6
2‘4 (42) 2‘7
44¢055101
ABRACON
CORPORATION
Revised: 07.13.09
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Visit www.abracon.com for Terms & Conditions of Sale
AXS-7050-04-17
|||||||||||||||
APPLICATIONS:
FEATURES: APPLICATIONS:
APPLICATIONS:
END VIEW:
SIDE VIEW (OPEN): POCKET TOP VIEW:
PIN DIMENSIONS:
CRYSTAL OSCILLATOR TEST & BURN IN SOCKET
SUITABLE CRYSTAL OSCILLATOR
PACKAGE DIMENSIONS:
Precision test socket for 7x5mm,
4 pad oscillator packages.
ASV2 (for a pdf download go to www.abracon.com/Oscillators/ASV2.pdf)
AP7S (for a pdf download go to www.abracon.com/Oscillators/AP7S.pdf)
* ABRACON test and burn in sockets are compatible
with all industry standard frequency control packages.
COMPATIBLE ABRACON SURFACE MOUNT OSCILLATOR:
ORDERING INFORMATION:
When ordering, please refer to part number
AXS-7050-04-17
Pb
RoHS
Compliant
• Design stage component engineering evaluation
• Supplier comparison tests
• High temperature burn-in board testing
• Prototyping
• Accurate and reliable testing of frequency control devices
• Contact force ideal for avoiding measurement error
• Highest quality socket available
• Clam shell design for easy open and close
• Reliable gold plated POGO pins
• Suitable for high temperature burn-in test
• Operating Temperature: -30 ~ +150˚C
Dimensions: mm
RECOMMENED FOR USE WITH DEVICE PACKAGE DIMENSIONS:
7.0 x 5.0 x 1.15mm