ADP-SMAF-SMAF 规格书
AWING CONTAINS PROPR
OPERTV 0E LINX TECHNO
NO DISCLOSUREOR REP
IWED, IN WHOLE OR IN
PERMISSION OF LINXT
DESIGNATED AGENTS
mamas
020 [a 5017 zoo [s an!
mu [5 0011 zou [an
1 zu [an on 75 [mo
WARNING:
MATERIAL
FINISH DRAWN:
TITLE: Li .n'fi
PROIECTION
. SIZE DWG. NO.
,monm ANGLES :1 a
159 ORT LANE
MERLIN, OR 97532
REV
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN INCHES [mm].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE.
4. SAFETY BREAK ALL SHARP CORNERS AND EDGES .02 MAXIMUM.
SHEET 1 OF 1
LDCFDLT_A
SCALE: 2:1
TITLE:
SIZE
DWG. NO.
REV
DO NOT SCALE DRAWING
ANGLES:
1
TOLERANCES:
.020 [0.50]-.200 [5.00]=
.008 [0.20]
.200 [5.00]-1.200 [30.00]=
.016 [0.40]
1.20 [30.0]-4.75 [120.0]=
.024 [0.60]
4.75 [120.0]-12.40 [315.0]=
.040 [1.0]
DRAWN:
ENGR:
DT:
DT:
MATERIAL:
FINISH:
PROJECTION:
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.
159 ORT LANE
MERLIN, OR 97532
Description Material Finish
Body
Socket
Insulation
Nickel
N/A
Gold
PTFE
Brass
BE CU
REVISIONS
REV
DESCRIPTION
DATE
APPV
BUpdated dimensions; Added new title block 10-JUL-12 SAH
SMA FEMALE TO SMA FEMALE ADAPTOR
ADP-SMAF-SMAF B
1/4" - 36UNS-2A
THREADS
10-JUL-12
B.MURPHY
S.HOGAN
10-JUL-12
0.591
[15.00]
FLAT 0.217 x 0.079
[5.50x2.00]
Ø0.181
[4.60]
FLAT 0.217
[5.50]